M55-60zzz42R Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Shee Customer Information I <9 ."="" drawing="" "0..="" mss-sdxxxazr="" if="" in="" doubt="" .="" ask="" i="" i="" nut="" i0="" 5cale="" third="" angle="" projection="" i="" all="" dimensions="" in="" mm="" dim="" ’f’="" part="" no="" dim="" ‘a’="" dim="" ’b’="" dim="" ’c’="" dim="" ‘d’="" dim="" ’e‘="" dim="" ’f'="" dim="" ‘g’="" dim="" ’c’="" m55760xi242r="" i2.70="" a="" 37="" 6.35="" 9.37="" i0.77="" ii.34="" i0.57="" .="" i.27="" ivp="" m5erdxie42r="" i524="" |0.9i="" 8.89="" ||.9|="" i3.3i="" i333="" i37i="" i="" m55-60x2042r="" i778="" |3.45="" ii,43="" i445="" i585="" i642="" |5.65="" _'="" h="" ii]="" h="" ii]="" [i]="" h="" ii]="" h="" ii]="" [i]="" m55760x2642r="" 2|.59="" |7.26="" i5="" 24="" |8.26="" |9.66="" 20.23="" |9.46="" _"="" '="" ‘="" '="" ‘="" ‘="" '="" ‘="" '="" ‘="" ‘="" m55-00x3242r="" 25,40="" 2i.07="" i905="" 22.07="" 23.47="" 24.04="" 23.27="" 3="" m55-60x4042r="" 3048="" 2075="" 2473="" 27.i5="" 28.55="" 2072="" 28.35="Eggggggggg" m55760x5042r="" 35.53="" 32.50="" 30.45="" 33.50="" 34.90="" 35.47="" 34.70="" 7="" 2°="" figfigfifigfie="" m55760x6842r="" 43.26="" 43.93="" 4i="" 9i="" 44.93="" 46.33="" 46.90="" 4073="" i="" ’="" m55-60x8042r="" 55,88="" 5i.55="" 4953="" 52.55="" 53.95="" 54.52="" 53.75="" :="" l="" -5="" u="" u="" u="" u="" order="" code:="" i="" [h="" li‘i="" lh="" i‘h="" li‘i="" lh="" ‘="" cap="" has="" been="" hidden="" eor="" m55-60xxx42r="" *dim="" 'b'="" illustration="" purposes="" only.="" connector="" height:="" specieications;="" see="" note="" i="" 0="" z="" 5'25="" ”noeiiinc="" ii="" cap="" -="" high="" temp="" lcp="" ul94v—0="" contact="" i“="" g="" :="" $3025="" contact="PHOSPHOR" bronze="" '="" '="" '="" dim="" ’a’="" '="" '="" retaining="" strap="BRASS" plating'="" dim="" ,g,="" ['45_="" 4.20="" total="" no-="" of="" contacts:="" contact="" :="" 0.0250.“="" min="" gold="" over="" contact="" point="" i2-="" '5’="" 20.="" zsi="" 2.03pm="" min="" nickel="" 0n="" contact="" area,="" dim="" 'd'="" emu—="">1 32, 40, 50. 68, 80 254...“ MIN TIM OVER IZTAIIII MIN NICKEL 0N TAILS H RETAINING STRAP = 2.45m MIN TIN OVER I.D|um MIN NICKEL ELECTRICAL; PART CURRENT RATINO : I 2A MAx SECTION H CONTACT RESISTANCE : 25mfl MAx — - SEE — INSULATION RESISTANCE : IOGQ MIN NOTE I VOLTAGE RATINC : Ioov AC 075:0402 VOLTAGE PROOE : 500v AC EOR I MIN U (“W I 50 CONTACTS MINEE‘NITONTORCE - 0 8N MAx PER CONTACT I m 5 “5|“ ' 8° CONIACIS WITHDRANAL EORCE : 0.2N MIN PER CONTACT - .. ... .... ... ... .. ... .... ... ... - W DURABILITV : 500 CVCLES I-IJ J T ENVIRONMENTAL: a . —E TEMPERATURE RANCE : .55 C TO II25 C 0 75 RECOMMENEDED PCB wow ‘1 (TOLERANCE : 10,05) DIM 'E I _ DIM ’F‘ __ T __ T T __ T __ T T / I20 TVP» e DIM ’C‘ I, 7 WP I 2HL 3 I 2.247 I EEEEEEEEEE I _ I I N 6 05.03 20 2I555 Timmmmmmmmmm 4 630 2A¢I65 NANEIss, DATE C/NOTE _ I—u I-I-l IA—u I-I-l I-I-l I—u I-I-l IA—u I-I-l I-I-l ' 7-60 * ‘ 5-50 APPROVED: RALEXANDER J """""'"""‘""" CHECKED’ RPORTLOCN , I' ‘I ' 3 . I . I I I I I I I EEEEEEEEEE:"i .I. .I. .I. .I, 'I’ .I. I i' L CUSTOMER REF ‘ I \ 02O5~>1 2.2I 0.30TVP9I IE |.|0TVP —> <—o,45:0,05 tip="" ¢i.50:i:0="" 05="" —="" dim="" ,e,="" assemblv="" one;="" notes:="" i.="" see="" order="" code="" and="" sheet="" 5="" for="" connector="" height="" -="" tmmflgrgsnggnmm="" tolerances="" material:="" title:="" 2="" egg="" tn:edensineel="" details="" see="" sheet="" 0="" haewun="" wi‘ies.‘i'..°'ii.§‘€§a‘iii‘ii‘i="" a="" 5i'="" 50="" 5”="" “5°”="" i.27mm="" pitch="" vertical="" 31="" all="" tolerances="" are="" $0.20]="" unless="" otherwise="" stated,="" iniepi'a'ii‘ai'iieiia‘ii‘ii”="" xxx="" -="" oizom="" female="" connector="" 4.="" tortcomptetesspe‘etetcation="" see="" component="" specification="" wwwwmcom="" 3’"iceleiobseiedi‘ii‘iqn‘in'cioiit‘di="" i="" ”2m="" _="" “‘3'“="" hms“:="" m="" above="" drawing="" number.="" ashi="" '="" iechnmaiqharwinjm="" ”3tgislmggsglmgm="" unless="" sum)="" siarea»="" mm?="" m55'60xxx42r="" (”5="">
Customer lnformatiqn Sheet DRAWING No.. MSSVGOXXXAZR IF LN DOUBT , ASK I NOT TO SCALE THIRD ANGLE PROJECTION I ALL DIMENSLONS IN mm rel: 75—»1 fi—MO—fi 7.50 U E] mos 6'25 reins? 'EB'O‘J‘)‘ . .. ”5 L030 [H] 3E |——4V75—>1 8'00 RA 6 06.03 20 2|SSB 7 NAME L55. DATE C/MOIE W55 ”'90 APPROVED: R,ALEXANDER CHECKED' R,PORTLOCK 8'45 DRAWN. M PERREN CUSTOMER REF ' [H] ASSEMBLV DRG: ‘ :éfilsy?3"é:“né!3n?=¥u TOLERANCES MATERIAL: TITLE: @AEW‘ RI me‘snflummwflr :1. L,27mm PLTCH VERTICAL I] ‘°SE$BE:!L‘br‘iflg‘fiiéuli“ XL” f 533$ 5“ 5“” ‘ FEMALE CONNECTOR NOTES: D.2§€5219?°|3!ilo.“°£oifizu x xxx 'oxm WWW; NUMBER 5“ I. ALL TOLERANCES ARE i020, UNLESS OTHERWLSE STATED. www.harmn.com 0Kggggigr‘rgggguggg'gw M5 = a “N's“ 5“ 5m” ‘ 5 Lemmaxoharmmm Magisgnggsglgnggxg"_ UNLESS 5m mm» mm: M55-60XXX42R (”a
Customer lnformatiqn Sheet DRAWING "0.. MSS-EDXXNZR IF IN DOUBT ' ASK NOT TO SCALE THIRD ANGLE PROJECTION I ALL DIMENSIONS III mm TAPE DETAILS FOR TAPE DETAILS FOR I2 A Is CONTACTS ONLI IE‘MO “Pa 100W W“ ”P Elm, 00 TIPaI e200 TIP 20 T0 80 CONTACTS ONLv I.75 II I:—I74.00 TVP I— ? FL 75 4.00 TIP ¢I.50 TIP . I I . I . I m eIeeeIeeeIé * A $I {5 A I . I I I | I I DIM ' ' ET DIM 'a' 7 DIM ’C’ DIM ‘A’ DIM ‘A' —— " "' :D'M ‘4 gr! III , , 3 x x I . I SECTION II - I I I V MI SECTION III WSEE DETAIL 'A’ SECTION xix — ' — ' — ORDER CODE: “I m m m I“ M55-60XXX42R DIM ’E’ CONNECTOR HEIGHT 3:0- D:fl DIM ’F‘ 0 . 6 25 g : $3025 ROUND HOLES @512 $519—— . . THIs SIDE _ E R SECTION II A TOTAL NO OF CONTACTS. ”“5“” “”6 DIRECTION I,50 IVP I2, I6, 20, 20, TABLE I A 32, 40. 50, 68, 80 DIMENSION [ 7|.70 TIP PART No. DIR ’A’ ,, DIM ’C’ ., \ $300 1030 DIN B i0” DIM D ( C I MssreoxmAZR 24.00 ||.50 I2.90 N/A DETAIL ‘A' I RA 6 05.03 20 mm M55'GOX'542R NAME ISS. DATE C/NOTE W00 MIN, MSS-GOXZOAZR 32.00 |4.20 |8.00 28.40 APPROVED: “LUMBER REEL DETAILS “55'60X2542R TABLE 2 CHECKED’ R,PORTLOCN _____ o MssreoxszAzR 44.00 20.20 2I.79 4040 PART No. DIMENSION , , Pm my mm “mm M55-60X4042R W E W F CUSTOMER m~ MSSSOXSOAzR 56.00 26.20 37.03 52 Ao M55-600xx42R 7.8 9.0 550 MssreoxeSAzR 48.45 MSSVGOIXXAZI? |0.6 IIT 400 mm” m: ¢I3 013'; M55-60X8042R ”'00 “‘20 50.03 68'” M55'602XX42R |5.2 ISA 200 IMrégLiTIg:‘é:GnE:gnI=IIV! TOLERANCES MATERIAL: TITLE: NOTES BZGAEWEM c'KIIrIEDREIfIEI'AL°'II.I>”c"§p°III‘J‘A‘I X ; i'm'“ SEE SHEET A I'27mm PITCH VERT ‘CAL ' I X 2 1050"!“ I. PRODUCT Is TAPE AND REELED IN GENERAL ACCORDANCE WIII'A'II’EI'IIIII‘I‘I‘J AAA 5 i0.20m FEMALE CONNECTOR 2 * mm - ' ’ IecHIIIaIOIaIAIImm .A‘I’II‘IJIII‘I‘EIIMIEIII. UNLESS 5mm SIAAEA» mm: M55-60XXX42R 0TB

Products related to this Datasheet

CONN RCPT 26POS 0.05 GOLD SMD
CONN RCPT 16POS 0.05 GOLD SMD
CONN RCPT 68POS 0.05 GOLD SMD
CONN RCPT 80POS 0.05 GOLD SMD
CONN RCPT 12POS 0.05 GOLD SMD
CONN RCPT 16POS 0.05 GOLD SMD
CONN RCPT 68POS 0.05 GOLD SMD
CONN RCPT 80POS 0.05 GOLD SMD
CONN RCPT 80POS 0.05 GOLD SMD
CONN RCPT 12POS 0.05 GOLD SMD
CONN RCPT 50POS 0.05 GOLD SMD
CONN RCPT 26POS 0.05 GOLD SMD
CONN RCPT 68POS 0.05 GOLD SMD
CONN RCPT 12POS 0.05 GOLD SMD
CONN RCPT 16POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 26POS 0.05 GOLD SMD
CONN RCPT 50POS 0.05 GOLD SMD
CONN RCPT 80POS 0.05 GOLD SMD
CONN RCPT 40POS 0.05 GOLD SMD
CONN RCPT 50POS 0.05 GOLD SMD
CONN RCPT 20POS 0.05 GOLD SMD
CONN RCPT 26POS 0.05 GOLD SMD
CONN RCPT 40POS 0.05 GOLD SMD
CONN RCPT 12POS 0.05 GOLD SMD
CONN RCPT 26POS 0.05 GOLD SMD
CONN RCPT 40POS 0.05 GOLD SMD
CONN RCPT 80POS 0.05 GOLD SMD
CONN RCPT 68POS 0.05 GOLD SMD
CONN RCPT 16POS 0.05 GOLD SMD