19-337C/RSBHGHC-A01/2T Datasheet by Everlight Electronics Co Ltd

View All Related Products | Download PDF Datasheet
D TASHEET SMD . B 19-337C/RSBHGHC-A01/2T Features - Package in 8mm tape on 7’ diameter reel. - Compatible with automatic placement equipment. - Compatible with infrared and vapor phase rellow solder process. - Full-color type. - Pb-lree - The product itsell will remain within RoHS compliant version. - Compliance with EU REACH. - Compliance Halogen Free .(Br <90!) ppm="" ,cl=""><90!) ppm="" ,="" br+cl="">< 1500="" ppm)="" description="" -="" the="" 19-337="" smd="" led="" is="" much="" smaller="" than="" lead="" frame="" type="" components,="" thus="" enable="" smaller="" board="" size,="" higher="" packing="" density,="" reduced="" storage="" space="" and="" linally="" smaller="" equipment="" to="" be="" obtained.="" -="" besides,="" lightweight="" makes="" them="" ideal="" ior="" miniature="" applications.="" etc.="" applications="" -="" backlighting="" in="" dashboard="" and="" switch.="" -="" telecommunication:="" indicator="" and="" backlighting="" in="" telephone="" and="" fax.="" -="" flat="" backlight="" [or="" lcd,="" switch="" and="" symbol.="" -="" general="" use.="" www.everlight.com="">
1
Copyright © 2010, Everlight All Rights Reserved. Release Date : 31-Oct-2017 Issue No: DSE-0009219 Rev.9
www.everlight.com
SMD B
19-337C/RSBHGHC-A01/2T
Features
Package in 8mm tape on 7diameter reel.
Compatible with automatic placement equipment.
Compatible with infrared and vapor phase reflow solder process.
Full-color type.
Pb-free
The product itself will remain within RoHS compliant version.
Compliance with EU REACH.
Compliance Halogen Free .(Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm)
Description
The 19-337 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing
density, reduced storage space and finally smaller equipment to be obtained.
Besides, lightweight makes them ideal for miniature applications. etc.
Applications
Backlighting in dashboard and switch.
Telecommunication: indicator and backlighting in telephone and fax.
Flat backlight for LCD, switch and symbol.
General use.
 
Ver.:9 Release Date:11/02/2017 狀態:Approved(正式發行)
DATASHEET SMD - B 19-337CI’RSBHGHC-A01/‘2T Device Selection Guide Chip Code , Emitted Color Resin Color Materials RS AIInGaN Brilliant Red BH InGaN Blue Water Clear GH InGaN Brilliant Green Absolute Maximum Ratings (Ta=25°c) Parameter Symbol Code Rating Unit Reverse Voltage VR 5 V Forward Current I; 25 mA RS 60 Peak Forward Current lrp BH 100 mA (Duty 1/10 @1KHZ) GH 100 RS 60 Power Dissipation Pd BH 95 mW GH 95 RS 2000 Electrostatic ESD BH 150 V DischargeiHBM) GH 150 Operating Temperature Tap, ,40 ~ +35 "C Storage Temperature Tstg ,40 ~ +90 ”c Reflow Soldering : 260 "C for 10 sec. Solderin Tern erature Tsol g p Hand Soldering : 350 “C for 3 sec. riightAli Rights Reserved Re
DATASHEET
SMD B
19-337C/RSBHGHC-A01/2T
2
Copyright © 2010, Everlight All Rights Reserved. Release Date : 31-Oct-2017 Issue No: DSE-0009219 Rev.9
www.everlight.com
Device Selection Guide
Code Chip
Materials Emitted Color Resin Color
RS AlInGaN Brilliant Red
Water Clear
BH InGaN Blue
GH InGaN Brilliant Green
Absolute Maximum Ratings (Ta=25)
Parameter Symbol Code Rating Unit
Reverse Voltage V
R
5 V
Forward Current I
F
25 mA
Peak Forward Current
(Duty 1/10 @1KHz) I
FP
RS 60
mA
BH 100
GH 100
Power Dissipation Pd
RS 60
mW
BH 95
GH 95
Electrostatic
Discharge(HBM) ESD
RS 2000
V
BH 150
GH 150
Operating Temperature T
opr
-40 ~ +85
Storage Temperature Tstg -40 ~ +90
Soldering Temperature
Tsol Reflow Soldering : 260 for 10 sec.
Hand Soldering : 350 for 3 sec.
 
Ver.:9 Release Date:11/02/2017 狀態:Approved(正式發行)
DATASHEET SMD - B 19-337CI’RSBHGHC-A01/‘2T Electra-Optical Characteristics (Ta=25°C) Parameter Symbol Code Min. Typ. Max. Unit Condition RS 180 360 Luminous Intensity Iv BH 72 140 mod GH 45o 900 Viewing Angle 29m 120 Deg RS 632 Peak Wavelength )L p BH 468 nm GH 518 RS Dominant 620 628 IF=20mA l d BH 460 470 nm Wavelength GH 525 535 S R d' ' RS 20 pectrum a Iatlon A A BH 25 nm Bandwidth GH 35 RS 1.7 2.4 Forward Voltage V; BH 2.7 3.7 V GH 2.7 3.7 RS 10 Reverse Current In BH 50 pA VR=5V GH 50 Note: 1. Tolerance oi Luminous Intensity: 111% 2. Tolerance oi Dominant Wavelength: :1 nm 3. Tolerance oi Forward Voltage: :0.1V rllghiAll Rights Reserved Re
DATASHEET
SMD B
19-337C/RSBHGHC-A01/2T
3
Copyright © 2010, Everlight All Rights Reserved. Release Date : 31-Oct-2017 Issue No: DSE-0009219 Rev.9
www.everlight.com
Electro-Optical Characteristics (Ta=25)
Parameter Symbol Code Min. Typ. Max. Unit Condition
Luminous Intensity Iv
RS 180 ----- 360
mcd
I
F
=20mA
BH 72 ----- 140
GH 450 ----- 900
Viewing Angle 2θ
1/2
----- 120 ----- Deg
Peak Wavelength
λ
p
RS ----- 632 -----
nm
BH ----- 468 -----
GH ----- 518 -----
Dominant
Wavelength
λ
d
RS 620 ----- 628
nm
BH 460 ----- 470
GH 525 ----- 535
Spectrum Radiation
Bandwidth
λ
RS ----- 20 -----
nm
BH ----- 25 -----
GH ----- 35 -----
Forward Voltage V
F
RS 1.7 ----- 2.4
V
BH 2.7 ----- 3.7
GH 2.7 ----- 3.7
Reverse Current I
R
RS 10
μA V
R
=5V BH 50
GH ----- ----- 50
Note:
1. Tolerance of Luminous Intensity: ±11%
2. Tolerance of Dominant Wavelength: ±1nm
3. Tolerance of Forward Voltage: ±0.1V
 
Ver.:9 Release Date:11/02/2017 狀態:Approved(正式發行)
DATASHEET SMD - B 19-337CI’RSBHGHC-A01/‘2T RS Bin Range of Luminous Intensity Bin Code Min. Max. Unit Condition 31 180 225 $2 225 285 mcd IF=20mA T1 285 360 BH Bin Range of Luminous Intensity Bin Code Min. Max. Unit Condition Q1 72 90 02 90 112 mcd |;=20mA R1 112 140 GH Bin Range of Luminous Intensity Bin Code Min. Max. Unit Condition U1 450 570 U2 570 720 mod |;=20mA V1 720 900 Bin Range Of Dom. Wavelength Bin Code Min. Max. Unit Condition Y 525 530 z 530 535 ”m "=20mA Note: 1. Toierance oi Luminous Intens1iyzt11% 2. Toierance oi Dormnant Wavelength: :1 nm rhghtAli R1ghts Reserved Re
DATASHEET
SMD B
19-337C/RSBHGHC-A01/2T
4
Copyright © 2010, Everlight All Rights Reserved. Release Date : 31-Oct-2017 Issue No: DSE-0009219 Rev.9
www.everlight.com
RS
Bin Range of Luminous Intensity
Bin Code Min. Max. Unit Condition
S1 180 225
mcd I
F
=20mA
S2 225 285
T1 285 360
BH
Bin Range of Luminous Intensity
Bin Code Min. Max. Unit Condition
Q1 72 90
mcd I
F
=20mA
Q2 90 112
R1 112 140
GH
Bin Range of Luminous Intensity
Bin Code Min. Max. Unit Condition
U1 450 570
mcd I
F
=20mA
U2 570 720
V1 720 900
Bin Range Of Dom. Wavelength
Bin Code Min. Max. Unit Condition
Y 525 530
nm I
F
=20mA
Z 530 535
Note:
1. Tolerance of Luminous Intensity: ±11%
2. Tolerance of Dominant Wavelength: ±1nm
 
Ver.:9 Release Date:11/02/2017 狀態:Approved(正式發行)
DATASHEET SMD - B 19-337CI’RSBHGHC-A01/‘2T Typical Electra-Optical Characteristics Curves RS Spectvum Distribulion Funnavd Currenl vs. Funivavd Vultage Ta:25“C Ta:25“C A 100 A 50 2‘ u »— — 40 II- 75 § e ,5 g 5' L5) 30 g 50 E 25 E g 20 up 25 o E u 10 £ 0 o 500 550 600 650 700 1.2 1.6 2.0 2.4 2.8 3,0 Wavelength Mnm) Furwavd Voltage V,(V) Luminuus Inlensily vs. Luminous Inlensily vs. Ambient Temperaluie Forward Cuvrent 73:2“; 1000 1000 100 100 10 10 Relative luminous intensity (%) Relative luminous intensity (Va) 1 -60 -40 -20 0 20 40 60 80 100 10a 10‘ 102 Ambient Temperalure Ta (“0) Forwan Current |F (mA) Forwavd Currenl Devaling Cuvve Radiation Diagram 1.34550 3 50 on 10“ 20. g x . -“ 40 ‘E ‘1’ 5 30 E 25 ‘ m 20 E o \ LL 1o \ 00 20 40 60 85 100 0.5 0.3 0.1 0.2 0.4 0.6 Ambient Temperalure Ta (“0) www everli
DATASHEET
SMD B
19-337C/RSBHGHC-A01/2T
5
Copyright © 2010, Everlight All Rights Reserved. Release Date : 31-Oct-2017 Issue No: DSE-0009219 Rev.9
www.everlight.com
Typical Electro-Optical Characteristics Curves
RS
Ta=25°C
Forward Voltage V (V)
Relative luminous intensity (%)
-60
Forward Current Derating Curve
Ambient Temperature Ta (°C)
Forward Current F
I (mA)
1
10
-20-40 0 20 60
40 10080
Relative luminous intensity (%)
100
1000
Forward Current
Wavelength λ (nm)
Luminous Intensity vs.
Ambient Temperature
I (mA)
F
Spectrum Distribution Forward Voltage
F
Ta=25°C
Forward Current vs.
10
Relative luminous intensity (%)
1
10
100
1000
Forward Current I (mA)
010110 2
F
Ta=25°C
Luminous Intensity vs.
Forward Current
Ta=25°C
Radiation Diagram
Ambient Temperature Ta (°C)
500
25
0
50
75
100
550 600 650 700 1.2
0
10
20
25
30
40
50
2.82.01.6 2.4 3.0
0
10
0
20
30
25
40
50
40
20 60 10085
70°
0.7
0.5 0.40.10.3 0.2 90°
80°
0.6
1.0
0.9
0.8
10°
40°
60°
50°
30°
20°
 
Ver.:9 Release Date:11/02/2017 狀態:Approved(正式發行)
DATASHEET SMD - B 19-337CI’RSBHGHC-A01/‘2T Typical Electra-Optical Characteristics Curves BH Relative luminous intensity (%) Relative luminous intensity (%) Fowvard Current IF (mA) 100 75 50 25 0 400 1 000 100 10 1 -60 -40 -20 0 20 40 60 80 100 “0) 50 40 30 25 20 10 0 Spectrum Distribution Ta:25 ”C fl / 450 500 550 Wavelength A (nm) Luminous Intensity vs. Ambient Temperature Ambient Temperature Ta ( 600 Forward Current Derating Curve \ O 20 4O 60 85 Ambient Temperature Ta ( “0) 100 Fan/ward Current vs. Forward Voltage Ta:25 ”C ) u. 3880 Forward Current |F (mA N u. 5 0 2.6 3.0 3.4 3.8 4.2 45 Forward Voltage VF (V) Luminous Intensity vs. Forward Current 13:25:; 100 10 Relative luminous intensity (V 1d 10‘ 10 Forward Current |F (mA) Radiation Diagram 0 ‘7 10 ‘7 Ta:25 “C 20 " 30" 4m 50" 60" 70" 80" 90" www everli
DATASHEET
SMD B
19-337C/RSBHGHC-A01/2T
6
Copyright © 2010, Everlight All Rights Reserved. Release Date : 31-Oct-2017 Issue No: DSE-0009219 Rev.9
www.everlight.com
Typical Electro-Optical Characteristics Curves
BH
25
0
50
75
100 Ta=25°C
Forward Voltage V (V)
Relative luminous intensity (%)
-60
Forward Current Derating Curve
Ambient Temperature Ta (°C)
Forward Current
F
I (mA)
1
10
-20-40 0 20 60
40 10080
Relative luminous intensity (%)
100
1000
Forward Current
Wavelength λ (nm)
Luminous Intensity vs.
Ambient Temperature
I (mA)
F
Spectrum Distribution Forward Voltage
F
Ta=25°C
Forward Current vs.
10
Relative luminous intensity (%)
1
10
100
Forward Current I (mA)
10 10
F
Ta=25°C
Luminous Intensity vs.
Forward Current
30°
20°
Ta=25°C
10°
Radiation Diagram
40°
60°
50°
90°
80°
0.6
70°
0.20.10.5 0.3 0.4
1.0
0.8
0.9
0.7
Ambient Temperature Ta (°C)
400 550
450 500 600 2.6
0
10
25
20
40
30
50
4.23.43.0 3.8 4.5
1000
12
0
10
0
20
30
25
40
50
40
20 60 10085
 
Ver.:9 Release Date:11/02/2017 狀態:Approved(正式發行)
DATASHEET SMD - B 19-337CI’RSBHGHC-A01/‘2T Typical Electra-Optical Characteristics Curves GH Spectrum Distribution Forward Current vs. Forw r V | e Ta:25“ ad may Ta:25"C g 100 50 g H E 40 g 75 : 9:3 a "7, / \ a 30 a; g 50 E 25 E 0 20 = '2 E 25 m .2 5 10 a a E u. [I o 0 400 450 500 550 600 2.6 3.0 3.4 3.8 4.2 4.5 Wavelength A (nm) Fdrward Voltage VF (V) . . Luminous Intensity vs Lumindus Intensity vs. F rward C rr nt Ambient Temperature 0 u e Ta:25“c 1000 1000 100 100 10 10 Relative luminous intensity (%) Relative luminous intensity (%) z 1 -60 -40 -2c 0 20 40 so 80100 10 1d 10 Ambient Temperature Ta (“(3) Forward Current IF(mA) Forward Current Derating Curve Radiation Diagram Ta:25°C 50 0" 10“ 20“ g . :1 40 E 30 h 25 5 ‘ g 20 a \ E 10 \ E w 00 20 40 60 85 100 0.5 0.3 0.1 0.2 0.4 0.6 Ambient Temperature Ta (“(3) www everli
DATASHEET
SMD B
19-337C/RSBHGHC-A01/2T
7
Copyright © 2010, Everlight All Rights Reserved. Release Date : 31-Oct-2017 Issue No: DSE-0009219 Rev.9
www.everlight.com
Typical Electro-Optical Characteristics Curves
GH
Relative luminous intensity
Ambient Temperature Ta (°C)
-60
Forward Current Derating Curve
Ambient Temperature Ta (°C)
0
Forward Current
10
0
20
30
25
F
I (mA)
40
50
1
10
40
20 60 10085
-20-40 0 20 60
40 10080
100
%)
(
1000
Luminous Intensity vs.
Ambient Temperature
10
Relative luminous intensity
1
10
100
%)
(
1000
Forward Current
10 10
I (mA)
F
Ta=25°C
Luminous Intensity vs
Forward Current
Ta=2
%
400
Relative luminous intensity
0
25
75
50
(
100
550
450 500 600
)
Spectrum Distribution
2.6
Forward Current
0
10
25
20
I (mA)
F
40
30
50
Forward Voltage
4.23.43.0 3.8 4.5
Ta=25°C
Forward Current vs.
Radiation Diagram Ta=25°C
Wavelength λ (nm) Forward Voltage V (V)
F
80°
0.20.5 0.10.3 90°
0.4 0.6
10°
0.7
0.8
1.0
0.9
50°
70°
60°
40°
30°
20°
 
Ver.:9 Release Date:11/02/2017 狀態:Approved(正式發行)
DATASHEET SMD - B 19-337CI’RSBHGHC-A01/‘2T Package Dimension This ‘ U \ Anode Mark 1.1 mrrit—trxi 1.9103 Lfikaz oaao.5 03 m m a4“ H i \ _ 2 y/ 142- g :gl/g /q/ 4% F o: ijg 3342' Jig—TE \ fig; ‘0‘. 0.4 04\M 332 0.55:0.1 15:02 B c H a r ’1 2&0-2 Suggested pad dimension is just for reference only. Please modify the pad dimension based on individual need. Note: Toievances unless mentioned 10.1mm. Unii : mm 0‘ Everhghmlmighis Reserved Reiease Date 3H) 7 Issue Na DSEro 92 . . www.ever|i
DATASHEET
SMD B
19-337C/RSBHGHC-A01/2T
8
Copyright © 2010, Everlight All Rights Reserved. Release Date : 31-Oct-2017 Issue No: DSE-0009219 Rev.9
www.everlight.com
Package Dimension
0.8
0.4 0.4
0.6
1.6
Suggested pad dimension is just for reference only.
Please modify the pad dimension based on individual need.
0.5±0.1
0.8
0.4±0.2
0.075 0.55±0.15
0.55±0.15
1.35±0.2
1.0.3
1.0.2
2.0.2
0.0.2
2
2
4
4
6
6
5
5
0.725±0.1
0.270.1
3
3
1
1
Solder Mask
0.25
1.6
0.25±0.05
0.25±0.05
0.25
0.0.1
1.6
1.6
Anode Mark
4
2
6
1
3
5
1.0
1.1
1.6
0.5
Note: Tolerances unless mentioned ±0.1mm. Unit = mm
 
Ver.:9 Release Date:11/02/2017 狀態:Approved(正式發行)
DATASHEET SMD - B 19-337CI’RSBHGHC-A01/‘2T Moisture Resistant Packing Materials Label Explanation @ EVERLIGHT 5 CPN: XXXXKXXXXXXXXXKX |l|l| lll| ||l| M M "II l l l l l l l l l||l| |l| xxxxxxxmxixxxxxxxxxx ixxxxxxxxxx ixxxxxxxxxxixxmm PIN: XXXXXXXKXX |l|l| lll| ||l| l|ll ||ll l|l ll |l xxxxxxxxxx—xxxxxxxxxx —xxxxxxxxxx —xxxxxxxxxx—xxaarxx LOT N0 :Y15071GXXX—XXXXXXXXXx—XXXXXXXXKX Illll||l||llll||I||l|||l||||l||||l||||l||l||l||l||l||l|l|||l||l|||||l|||||||||||||||||ll||l| QTY: 0123455789 HUE : XXXXXXXXXX |||l||||ll ll|||| Ill|l||l|l||ll|||||l||lllllllllllll CAT. XXXXXXXXXX REF : XXXXXXXXXX REFERENCE: BTP’Y'YMMDDXXXXX MADE IN TAIWAN Reel Dimensions Note: The tolerances unless mentloned ls 10.1mm ,Unit : mm rllghlAll nghls Reserved Re ~ CPN: Customer's Product Number - P/N: Product Number - QTY: Packing Quantity - CAT: Luminous Intensity Rank - HUE: Chromaticity Coordinates & Dom. Wavelength Rank - REF: Forward Voltage Rank - LOT No: Lot Number
DATASHEET
SMD B
19-337C/RSBHGHC-A01/2T
9
Copyright © 2010, Everlight All Rights Reserved. Release Date : 31-Oct-2017 Issue No: DSE-0009219 Rev.9
www.everlight.com
Moisture Resistant Packing Materials
Label Explanation
CPN: Customers Product Number
P/N: Product Number
QTY: Packing Quantity
CAT: Luminous Intensity Rank
HUE: Chromaticity Coordinates & Dom.
Wavelength Rank
REF: Forward Voltage Rank
LOT No: Lot Number
Reel Dimensions
Note: The tolerances unless mentioned is
±
0.1mm ,Unit = mm
 
Ver.:9 Release Date:11/02/2017 狀態:Approved(正式發行)
DATASHEET SMD - B 19-337CI’RSBHGHC-A01/‘2T Carrier Tape Dimensions: Loaded quantity 2000 PCS per reel Progressive direction 2.0 4,0 @25 0.205 AN \/ /\ /\ j \ ,‘ ,Q) 43,) \l w % is » +9) m: +@ ® ® 4.0 Foiomiy Note: The tolerances unless mentioned is 10.1 mm ,Unit = mm Moisture Resistant Packaging , Aluminum moisture-proof bag Desiccant Label Issue Na DSE
DATASHEET
SMD B
19-337C/RSBHGHC-A01/2T
10
Copyright © 2010, Everlight All Rights Reserved. Release Date : 31-Oct-2017 Issue No: DSE-0009219 Rev.9
www.everlight.com
Carrier Tape Dimensions: Loaded quantity 2000 PCS per reel
4
26
135
Note: The tolerances unless mentioned is
±
0.1mm ,Unit = mm
Moisture Resistant Packaging
Label Desiccant Label
Aluminum moisture-proof bag
 
Ver.:9 Release Date:11/02/2017 狀態:Approved(正式發行)
DATASHEET SMD - B 19-337CI’RSBHGHC-A01/‘2T Precautions For Use 1. Overrcurrentrproof Customer must apply resistors for protection, otherwise slight voltage shift will cause big current change ( Burn out will happen). 2. Storage 2.1 Do not open moisture proof bag before the products are ready to use. 2.2 Before opening the package: The LEDs should be kept at 30“C or less and 90%RH or less. 2.3 Alter opening the package: The LED's floor life is 1 year under 30‘C or less and 60% RH or less. If unused LEDs remain, it should be stored in moisture proof packages. 2.4 If the moisture absorbent material (silica gel) has faded away or the LEDs have exceeded the storage time, baking treatment should be performed using the following conditions. Baking treatment : 60:5’C for 24 hours. 3. Soldering Condition 3.1 Pbrfree solder temperature profile AboveZSS'T 7 260°C Max, 305mm“, 1(lsec. Max, 3°C/sec.Max. 6”C/sec,M;\x. Above 217° ISO—200°C 60~1205ec. 3.2 Reflow soldering should not be done more than two times. 3.3 When soldering, do not put stress on the LEDs during heating. 3.4 After soldering, do not warp the circuit board. 4.Soldering Iron Each terminal is to go to the tip of soldering iron temperature less than 350’C for 3 seconds within once in less than the soldering iron capacity 25W. Leave two seconds and more intervals, and do soldering of each terminal. Be careful because the damage of the product is often started at the time of the hand solder. 5.Repairing Repair should not be done after the LEDs have been soldered. When repairing is unavoidable, a doublerhead soldering iron should be used (as below figure). It should be confirmed beforehand whether the characteristics of the LEDs will or will not be damaged by repairing.
DATASHEET
SMD B
19-337C/RSBHGHC-A01/2T
11
Copyright © 2010, Everlight All Rights Reserved. Release Date : 31-Oct-2017 Issue No: DSE-0009219 Rev.9
www.everlight.com
Precautions For Use
1. Over-current-proof
Customer must apply resistors for protection, otherwise slight voltage shift will cause big
current change ( Burn out will happen ).
2. Storage
2.1 Do not open moisture proof bag before the products are ready to use.
2.2 Before opening the package: The LEDs should be kept at 30 or less and 90%RH or less.
2.3 After opening the package: The LED's floor life is 1 year under 30 or less and 60% RH or less.
If unused LEDs remain, it should be stored in moisture proof packages.
2.4 If the moisture absorbent material (silica gel) has faded away or the LEDs have exceeded the
storage time, baking treatment should be performed using the following conditions.
Baking treatment : 60±5 for 24 hours.
3. Soldering Condition
3.1 Pb-free solder temperature profile
Pre-heating
150~20C
60~120sec.
Above 21C
60~150sec.
26C Max.
10sec. Max.
C/sec.Max.
Above255°C
30sec.Max.
3°C/sec.Max.
3.2 Reflow soldering should not be done more than two times.
3.3 When soldering, do not put stress on the LEDs during heating.
3.4 After soldering, do not warp the circuit board.
4.Soldering Iron
Each terminal is to go to the tip of soldering iron temperature less than 350 for 3 seconds within once in less than the
soldering iron capacity 25W. Leave two seconds and more intervals, and do soldering of each terminal. Be careful because
the damage of the product is often started at the time of the hand solder.
5.Repairing
Repair should not be done after the LEDs have been soldered. When repairing is unavoidable, a double-head soldering
iron should be used (as below figure). It should be confirmed beforehand whether the characteristics of the LEDs will or will
not be damaged by repairing.
 
Ver.:9 Release Date:11/02/2017 狀態:Approved(正式發行)
DATASHEET SMD - B 19-337CI’RSBHGHC-A01/‘2T Application Restrictions High reliability applications such as military/aerospace, automotive safety/security systems, and medical equipment may require different product. If you have any concerns, please contact Everlight before using this product in your application. This specification guarantees the quality and performance of the product as an individual component. Do not use this product beyond the specification described in this document. DISCLAIMER 1. EVERLIGHT reserves the rightis) on the adjustment of product material mix for the specification. 2. The product meets EVERLIGHT published specification for a period of twelve (12) months from date of shipment. 3. The graphs shown in this datasheet are representing typical data only and do not show guaranteed values. 4. When using this product, please observe the absolute maximum ratings and the instructions for using outlined in these specification sheets. EVERLIGHT assumes no responsibility for any damage resulting from the use of the product which does not comply with the absolute maximum ratings and the instructions included in these specification sheets. 5. These specification sheets include materials protected under copyright of EVERLIGHT. Reproduction in any form is prohibited without obtaining EVERLIGHT's prior consent. 6. This product is not intended to be used for military, aircraft, automotive, medical, life sustaining or life saving applications or any other application which can result in human injury or death. Please contact authorized Everlight sales agent for special application request.
DATASHEET
SMD B
19-337C/RSBHGHC-A01/2T
12
Copyright © 2010, Everlight All Rights Reserved. Release Date : 31-Oct-2017 Issue No: DSE-0009219 Rev.9
www.everlight.com
Application Restrictions
High reliability applications such as military/aerospace, automotive safety/security systems,
and medical equipment may require different product. If you have any concerns, please contact
Everlight before using this product in your application. This specification guarantees the quality
and performance of the product as an individual component. Do not use this product beyond the
specification described in this document.
DISCLAIMER
1. EVERLIGHT reserves the right(s) on the adjustment of product material mix for the specification.
2. The product meets EVERLIGHT published specification for a period of twelve (12) months from date of shipment.
3. The graphs shown in this datasheet are representing typical data only and do not show guaranteed values.
4. When using this product, please observe the absolute maximum ratings and the instructions for using outlined in
these specification sheets. EVERLIGHT assumes no responsibility for any damage resulting from the use of the
product which does not comply with the absolute maximum ratings and the instructions included in these
specification sheets.
5. These specification sheets include materials protected under copyright of EVERLIGHT. Reproduction in any form is
prohibited without obtaining EVERLIGHTs prior consent.
6. This product is not intended to be used for military, aircraft, automotive, medical, life sustaining or life saving
applications or any other application which can result in human injury or death. Please contact authorized Everlight
sales agent for special application request.
 
Ver.:9 Release Date:11/02/2017 狀態:Approved(正式發行)

Products related to this Datasheet

LED RGB CLEAR 6SMD
LED RGB CLEAR 6SMD
LED RGB CLEAR 6SMD