DIGI XBEE3 802.15.4 Datasheet by Digi

View All Related Products | Download PDF Datasheet
DIGI, E
APPLICATION EXAMPLE
RELATED PRODUCTS AND SERVICES
Low-cost, easy-to-deploy modules for critical end-point device and
sensor connectivity
Digi XBee3® modules accelerate time to market for designers,
OEMs and solution providers by quickly enabling wireless
connectivity and easy-to-add functionality. Building on
industry-leading technology, pre-certified Digi XBee3 modules
offer the flexibility to switch between multiple frequencies and
wireless protocols as needed.
Digi XBee3 802.15.4 modules are ideal for applications
requiring low latency and predictable communication timing.
Providing quick, robust communication in point-to-point,
peer-to-peer, and multipoint/star configurations, Digi XBee3
enables robust end-point connectivity with ease.
DIGI XBEE3 802.15.4
With Digi Remote Manager®, Digi XBee3 modules can be
easily configured and controlled from a simple, central
platform. Built-in Digi TrustFence® security, identity and
data privacy features use more than 175 controls to protect
against new and evolving cyber threats. MicroPython
and XCTU software tools simplify adding functionality,
configuration and testing.
From edge computing to future migration, Digi XBee modules
offer size, weight, power and performance advantages
ideal for scalable device connectivity. A versatile addition
to the expanding Digi XBee Ecosystem of wireless modules,
adapters and software, the Digi XBee3 Series is engineered to
accelerate development and deployment.
Development
Kits
Digi
TrustFenc
Digi XCTU Digi Remote
Manager®
DIGI REMOTE MANAGER®
DIGI® XBEE GATEWAY
Street Light
MicroPython
Rules Engine
ZIGBEE MESH NETWORK
Digi XBee3 802.15.4
Street Light
BlueTooth®
low energy
Digi XBee3 802.15.4
Street Light
Application
Digi XBee3 802.15.4
Digi Design
Services
TRUSTFENCE
SIZE AND FLEXIBILITY
At 13 mm x 19 mm, the new Digi XBee3 micro form factor allows
for more compact and portable applications
Digi XBee3 is one module for all protocols including: ZigBee,
802.15.4, DigiMesh, and BLE, all configurable via Digi XCTU
PROGRAMMABILITY
Eliminate the need for an external microcontroller and create
smart end nodes using MicroPython
SECURITY
Intrinsic IoT security with Digi TrustFence®, a layered approach
securing the edge device, through the gateway, into and out of
the IoT
- MICRO FORM FACTOR
- DIGI TRUSTFENCE® SECURED
- MICROPYTHON PROGRAMMABLE
1/3 THE SIZE
OF CURRENT
DIGI XBEE SMT
SPECIFICATIONS
WWW.DIGI.COM
SPECIFICATIONS
PERFORMANCE
DATA RATE RF 250 Kbps, Serial up to 1 Mbps
INDOOR/URBAN RANGE* Up to 200 ft (60 m) Up to 300 ft (90 m)
OUTDOOR/RF LINE-OF-SIGHT
RANGE* Up to 4000 ft (1200 m) Up to 2 miles (3200 m)
TRANSMIT POWER +8 dBm +19 dBm
RECEIVER SENSITIVITY (1% PER) -103 dBm Normal Mode
FEATURES
SERIAL DATA INTERFACE UART, SPI, I2C
CONFIGURATION METHOD API or AT commands, local or over-the-air (OTA)
FREQUENCY BAND ISM 2.4 GHz
FORM FACTOR Micro
INTERFERENCE IMMUNITY DSSS (Direct Sequence Spread Spectrum)
ADC INPUTS (4) 10-bit ADC inputs
DIGITAL I/O 15
ANTENNA OPTIONS Micro: U.FL Antenna, RF Pad, Chip Antenna
OPERATING TEMPERATURE -40º C to +85º C
DIMENSIONS (L X W X H) Micro: 0.533 x 0.76 x 0.087 in (13 x 19 x 2 mm)
PROGRAMMABILITY
MEMORY 1 MB / 128 KB RAM
CPU/CLOCK SPEED HCS08 / up to 50.33 MHz
NETWORKING AND SECURITY
PROTOCOL 802.15.4
ENCRYPTION 128/256 bit AES
RELIABLE PACKET DELIVERY Retries/Acknowledgements
IDS PAN ID and addresses, cluster IDs and endpoints (optional)
CHANNELS 16 channels
POWER REQUIREMENTS
SUPPLY VOLTAGE 2.1 to 3.6V
TRANSMIT CURRENT 135 mA @ 19 dBm
RECEIVE CURRENT 17 mA
POWER-DOWN CURRENT 2 micro Amp @ 25 degrees C
REGULATORY APPROVALS
FCC, IC (NORTH AMERICA) Yes Yes
ETSI (EUROPE) Yes No
RCM (AUSTRALIA) Yes Yes
ANATEL (BRAZIL) Yes Yes
TELECK MIC (JAPAN) Yes Yes
KCC (SOUTH KOREA) Yes Yes
Digi XBee3 802.15.4 Digi XBee3 PRO 802.15.4
*Range figure estimates are based on free-air terrain with limited sources of interference. Actual range will vary based on transmitting power, orientation of transmitter and receiver,
height of transmitting antenna, height of receiving antenna, weather conditions, interference sources in the area, and terrain between receiver and transmitter, including indoor and
outdoor structures such as walls, trees, buildings, hills, and mountains.
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS DESCRIPTION
XB3-24ARM-J Digi XBee3, 2.4 Ghz, 802.15.4, Micro, RF Pad Ant, MMT
XB3-24AUM-J Digi XBee3, 2.4 Ghz, 802.15.4, Micro, U.FL Ant, MMT
XB3-24ACM-J Digi XBee3, 2.4 Ghz, 802.15.4, Micro, Chip Ant, MMT
XB3-24ARM Digi XBee3 PRO, 2.4 Ghz, 802.15.4, Micro, RF Pad Ant, MMT
XB3-24AUM Digi XBee3 PRO, 2.4 Ghz, 802.15.4, Micro, U.FL Ant, MMT
XB3-24ACM Digi XBee3 PRO, 2.4 Ghz, 802.15.4, Micro, Chip Ant, MMT
91004235
A6/219
































































 

PRODUCT DIMENSIONS
13 mm
19 mm
ACTUAL SIZE
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM

Products related to this Datasheet

RX TXRX MOD BLE 802.15.4 CHIP SM
RX TRX MOD BLE 802.15.4 U.FL SMD
RX TRX MOD BLE 802.15.4 U.FL SMD
RX TRX MOD BLE 802.15.4 CHIP SMD
RX TXRX MODULE BLE 802.15.4 SMD
RX TRX MOD BLE 802.15.4 CAST SMD