UMT3 T106 Taping Spec Datasheet by Rohm Semiconductor

View All Related Products | Download PDF Datasheet
1. Components description (Onlv for reference) 2.0 I31 21 125 2. Ta in dimensions 0.3 at Nomi j‘L 3. Tape and Qacking specification
Tape and Packing
1. Components description (Only for reference)
2. Taping dimensions
Note) Feed holes might be cover with the adhesive tape, but nothing will affect for using by that.
3. Tape and packing specification
3-1. Direction of tape winding
Connection (3) comes to feeding hole side. The direction shall be one in a reel.
3-2. Cumulative pitch tolerance
The cumulative pitch tolerance of the mold for producing the carrier tape shall be within ±0.2mm
per 10pitches.
3-3. The minimum radius to bend the carrier tape
Carrier tape shall be flexible enough to protect from no component and damage under a minimum
radius of 30mm. However it shall be defined only inside of carrier tape
3-4. The material of carrier tape
Special carbon paints are coated both sides of polystyrene.
3-5. Failure Rate
Type
T106
Discontinuous missing
Product
Package
Transistor / MOSFET
Continuous missing
SOT-323 (UMT3)
Incidence
0%
Max.0.1%reel
Unit mm
2.0
2.1
1.25
0.3
0.15
0.9
2.0±0.05
4.0±0.1
4.0±0.1
2.2±0.08
Φ0.5±0.05
1.15±0.1
0.3±0.1
8.0±0.2
3.5±0.05
2.4±0.08
1.75±0.1
5.5±0.2
00.5
Φ1.5 +0.1
-0
Unit : mm
(1)
(3)
(2)
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
1/4 2016.1 - Rev.A
4. Reeling sgecification 5. Treatment for end of tage
SOT-323 (UMT3) Tape Packing:T106
4. Reeling specification
4-1. Leading direction
4-2. Leader
Leader tape shall be separated into two parts-an adhesive tape at first part and carrier tape
without products.
4-3. Trail
Trail tape shall remain with no product and trail tape shall not be stuck directly on a reel.
5. Treatment for end of tape
The end of leader tape shall be fixed with the white adhesive tape.
Reel Hub
Adhesive tape
Leader
Sprocket
Leading direction
Label
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
2/4 2016.1 - Rev.A
6. Quantity 7. Reel dimensions i 3@ (H7 ii 8. Marking T‘illlilillllllillililill ‘Ililiillliliii T /><§mmlilluiiulflluiiil y.="" :‘="" 9.="" tyge="" 2804081q="" m="" b="" a)="" g)="" (2)="" (3)="" (id="" (2)="" dtc144eua="" q="" m="" (1)="" (2)="" ©="" ©="" @="">
SOT-323 (UMT3) Tape Packing:T106
6. Quantity 3,000 pcs / reel
7. Reel dimensions
8. Marking
Each reel shall be legibly marked with the following items.
9. Type Product code of taping shall be composed as indicated below.
Ex. 2SC4081 R Type code
Symbol of additional ability
DTC144UA
Taping code
hFE rank
T106
T106
Type No.
Bar code
Quantity
Lot No.
The country of origin.
QR code (only for ROHM internal use)
Inspector's stamp
This logo mark means Pb-free
(Correspondence to RoHS)
This mark means Pb-free.
Indication space for ROHM internal use
11.4±1
Φ13±0.5
9±0.5
Min.Φ60
Unit mm
Φ180
+0
-3
Label
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
3/4 2016.1 - Rev.A
10. Taging Peeling Strength Pee‘ing strength : 0.1NN1.0N If producis have stored over our recommended storage condiiicn. /‘ N V \ V 11. Recommended storage condition 12. Package , F \
SOT-323 (UMT3) Tape Packing:T106
10. Taping Peeling Strength
Peeling strength : 0.1N1.0N If products have stored over our recommended storage condition.
Test condition Based on JIS C 0806-3)】
Pull direction at angle from 165°to 180°and pull the seal tape with the speed of 300mm/min±10mm/min.
11. Recommended storage condition
Recommended storage condition :
Temperature 5 - 40, Humidity 30%RH - 80%RH
Recommended storage time period :
Dipped SMD products Sn3Ag0.5Cu : One year after production
Plated SMD products Sn2Cu or Sn100% : Five years after production
Notes It is strongly recommended to confirm solderability before using products of which storage time
is exceeding recommended storage time period.
12. Package
Seal tape
165°~ 180°
Pull Direction
Emboss Carrier
408mm
185mm
530mm
209mm
193mm
255mm
193mm
185mm
60mm
Attached position of packing slip
Max.5reel
(Max.3kpcs
×
5reel
15kpcs)
(Max.15kpcs×4box60kpcs)
Attached position of packing slip
www.rohm.com
©2016 ROHM Co., Ltd. All rights reserved
4/4 2016.1 - Rev.A
ROHm SEMICONDUCTOR
R1102
A
www.rohm.com
© 201 ROHM Co., Ltd. All rights reserved.
Notice
ROHM Customer Support System
http://www.rohm.com/contact/
Thank you for your accessing to ROHM product informations.
More detail product informations and catalogs are available, please contact us.
Notes
The information contained herein is subject to change without notice.
Before you use our Products, please contact our sales representative
and verify the latest specifica-
tions :
Although ROHM is continuously working to improve product reliability and quality, semicon-
ductors can break down and malfunction due to various factors.
Therefore, in order to prevent personal injury or fire arising from failure, please take safety
measures such as complying with the derating characteristics, implementing redundant and
fire prevention designs, and utilizing backups and fail-safe procedures. ROHM shall have no
responsibility for any damages arising out of the use of our Poducts beyond the rating specified by
ROHM.
Examples of application circuits, circuit constants and any other information contained herein are
provided only to illustrate the standard usage and operations of the Products. The peripheral
conditions must be taken into account when designing circuits for mass production.
The technical information specified herein is intended only to show the typical functions of and
examples of application circuits for the Products. ROHM does not grant you, explicitly or implicitly,
any license to use or exercise intellectual property or other rights held by ROHM or any other
parties. ROHM shall have no responsibility whatsoever for any dispute arising out of the use of
such technical information.
The Products are intended for use in general electronic equipment (i.e. AV/OA devices, communi-
cation, consumer systems, gaming/entertainment sets) as well as the applications indicated in
this document.
The Products specified in this document are not designed to be radiation tolerant.
For use of our Products in applications requiring a high degree of reliability (as exemplified
below), please contact and consult with a ROHM representative : transportation equipment (i.e.
cars, ships, trains), primary communication equipment, traffic lights, fire/crime prevention, safety
equipment, medical systems, servers, solar cells, and power transmission systems.
Do not use our Products in applications requiring extremely high reliability, such as aerospace
equipment, nuclear power control systems, and submarine repeaters.
ROHM shall have no responsibility for any damages or injury arising from non-compliance with
the recommended usage conditions and specifications contained herein.
ROHM has used reasonable care to ensur the accuracy of the information contained in this
document. However, ROHM does not warrants that such information is error-free, and ROHM
shall have no responsibility for any damages arising from any inaccuracy or misprint of such
information.
Please use the Products in accordance with any applicable environmental laws and regulations,
such as the RoHS Directive. For more details, including RoHS compatibility, please contact a
ROHM sales office. ROHM shall have no responsibility for any damages or losses resulting
non-compliance with any applicable laws or regulations.
When providing our Products and technologies contained in this document to other countries,
you must abide by the procedures and provisions stipulated in all applicable export laws and
regulations, including without limitation the US Export Administration Regulations and the Foreign
Exchange and Foreign Trade Act.
This document, in part or in whole, may not be reprinted or reproduced without prior consent of
ROHM.
1)
2)
3)
4)
5)
6)
7)
8)
9)
10)
11)
12)
13)
14)

Products related to this Datasheet

TRANS PREBIAS NPN 200MW UMT3
TRANS PREBIAS NPN 200MW UMT3
MOSFET N-CH 50V 0.2A UMT3F
TRANS PREBIAS NPN 200MW UMT3
TRANS PREBIAS NPN 200MW UMT3
TRANS NPN 50V 0.1A UMT3F
TRANS PREBIAS PNP 200MW UMT3
TRANS NPN 40V 0.2A SOT-323
TRANS PNP 30V 1A SOT-323
TRANS PREBIAS PNP 200MW UMT3
TRANS PREBIAS NPN 200MW UMT3
MOSFET N-CH 20V 0.1A UMT3F
2.5V DRIVE NCH MOSFET (CORRESPON
PNP DIGITAL TRANSISTOR (WITH BUI
TRANS PNP 40V 0.2A SOT-323
TRANS PREBIAS PNP 200MW UMT3
2.5V DRIVE NCH MOSFET (CORRESPON
TRANS PREBIAS PNP 50V 0.2W UMT3F
TRANS PNP 40V 0.2A SOT-323
TRANS NPN 12V 1.5A SOT-323
TRANS NPN 30V 1A SOT-323
TRANS PREBIAS PNP 200MW UMT3
TRANS PREBIAS PNP 200MW UMT3
TRANS PREBIAS NPN 200MW UMT3
TRANS PREBIAS NPN 200MW UMT3
TRANS PREBIAS NPN 200MW UMT3
TRANS PREBIAS NPN 200MW UMT3F
TRANS PREBIAS NPN 200MW UMT3F
TRANS PREBIAS PNP 200MW UMT3F
TRANS PREBIAS PNP 200MW UMT3