NPPNxx2AFCN-RC Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
1 1 120050111051? INCH A MM INCH B MM PART NUM BER CODING 02/04 0079 2.00 0.181 450 PPN_A_2AFCN 'RC REMOVE CONTAi‘TODEPlTOH JETLINEAEEETS ADD "REF.", ADD 03/06 0.157 4.00 0.260 6.60 UPDATE PROCESSING TEMPERATURE FOR NYLON 6T NUMBER OF POSITIONS AND CURRENT RATING To 2 AMPS w 04/08 0-236 6-00 0339 8-50 (CONTACTS pER ROW, 02 TH RU 40) ADD VIEW FOR POSITIONS 27 T0110 05/10 0.315 8.00 0.417 10.60 06/12 0.394 10.00 0.496 12.60 W 07/ 14 0472 12-00 0575 14-60 OPERATING TEMPERATURE: -40° C TO +105° C 08/16 0.551 14.00 0.654 16.60 PROCESSING TEMP.: WAVE/MANUAL SOLDERING ONLY 09/18 0630 16m 0732 18'60 EEé-EXTING TEMPERATURE 40° C TO 125“ C : - + 10/20 01709 18100 0.811 2050 PROCESSING TEMP.: 260° C MAX FOR 10 SEC 11/22 0.787 20.00 0.890 22.60 P=OBSOLETE, REPLACE WITH N 12/24 0.866 22.00 0.969 24.60 13/26 0.945 24.00 1.047 26.60 14/28 1.024 26.00 1.126 28.60 15/30 1.102 28.00 1.205 30.60 <— b:1:.014="" [:035]="" %—=""> 16/32 1.181 30.00 1.283 32.60 17/34 1.260 32.00 1.362 34.60 18/36 1.339 34.00 1.441 36.60 \\ . i. u i - 20/40 1.496 38.00 1.598 40.60 079 00212 00 0 051 19/38 1.417 36.00 1.520 38.60 21/42 1.575 40.00 1.677 42.60 11 ,—F .157[4.00 22/44 1.654 42.00 1.756 44.60 23/46 1.732 44.00 1.835 46.60 ,, 24/48 1.811 46.00 1.913 48.60 (,1 25/50 1.890 48.00 1.992 50.60 11 (-05711-451 1 26/52 1.969 50.00 2.071 52.60 ‘1 1111 16914-301 27/54 2.047 52.00 2.150 54.60 11 ‘ 28/56 2.126 54.00 2.228 56.60 1,1 1:3 29/58 2.205 56.00 2.307 58.60 ‘ 30/60 2.283 58.00 2.386 60.60 U U U U U U U 0941.010 [2.401025] 31/62 2.362 60.00 2.465 62.60 ' 33/66 2520 64-00 2522 6650 0791.002 [20010.05] .0081.002[0.2010.05] 34/68 2.598 66.00 2.701 68.60 0791 00812 0010 2 ] 35/70 2.677 68.00 2.780 70.60 A1008 [10.20] J\/—— ' ' ' ' 36/72 2.756 70.00 2.858 72.60 37/74 2.835 72.00 2.937 74.60 m _ I I . +- 32/76 2.913 74.00 3.016 76.60 2130: 0.303? M AX. Ai 004 [, 10] /78 2.992 76.00 3.094 78.60 3140, 0.40mm M AX. 40/80 3.071 78.00 3.173 80.60 0791.002 [20010.05] ® .031:|:.002 [0801:0051 G) @11 G) CODING UL 94v 0 COLOR BLACK 079i 002120150051 . ' . 1 - 1—® (E (9 (B 11$ (9 RECOMMENDED PCB LAYOUT SULLINS connEcToI soLuTIons 1+ 1+ 1+ 1+ @131
Pb
R
oHS COMPLIANT
02-20, 0.20mm MAX.
21-30, 0.30mm MAX.
31-40, 0.40mm MAX.
.079
±.002
2.00
±0.05
A
±.008
[
0.20]
.057
1.45
.020±.002 0.50±0.05
.169 4.30
.094
±.010
2.40
±0.25
.157 4.00
.008±.002 0.20±0.05
.079
±.008
2.00
±0.20
B
±.014
[
0.35]
.079
±.002
2.00
±0.05
A
±.004
[
.10]
.079
±.002
2.00
±0.05
.079
±.002
2.00
±0.05
.031
±.002
0.80
±0.05
RECOMMENDED PCB LAYOUT
FOR POSITIONS 25 TO 40
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING, UL 94V-0, COLOR: BLACK.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
3. CONTACT PLATING: .000030"-.000050" MIN NICKEL UNDERPLATE, GOLD FLASH OVERALL.
4. CURRENT RATING: 2 AMPS.
5. VOLTAGE RATING: 150 V AC/DC.
6. INSULATOR RESISTANCE: 5,000 MEGOHMS MIN.
7. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
8. DIELECTRIC WITHSTANDING: 500 VAC.
9. OPERATING TEMPERATURE: SEE PART NUMBER CODING
10.PROCESSING TEMP.: SEE PART NUMBER CODING
11.MATES WITH SULLINS .079 [2.00] CONTACT CENTER MALE HEADER SERIES.
(.020 [0.50] SQUARE POSTS)
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
E
2515
REMOVE CONTACT DEPTH TOLERANCE & ADD "REF.", ADD
NOTE 10 MATING PARTS.
01/16/2012
LH
F
3120
UPDATE PROCESSING TEMPERATURE FOR NYLON 6T
MATERIAL AND CURRENT RATING TO 2 AMPS (WAS 1 AMP),
ADD VIEW FOR POSITIONS 27 TO 40
04/15/2015
LH
H
3563
ADD LCP MATERIAL OPTION, UPDATE WARPING, TAIL LENGTH
AND ROW SPACING OF TOLERANCES AND UPDATE VIEW FOR
25 TO 40 POSITIONS AND UPDATE DIM 'B' ON DIMENSION
TABLE(ADD 0.1mm TO OVERALL BODY LENGTH)
11/22/2016
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
DECIMALS
.X=
.012 [.30]
.XX=
.008 [.20]
.XXX=
.006 [.15]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 8:1
10497
H
HEADER, FEMALE 2mm CC, 2 ROWS, ST
_PPN_ _2AFCN-RC
FILE NAME: 10497, _PPN_ _2AFCN-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
01/10/2009
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HDR 20POS 0.079 GOLD PCB
CONN HDR 10POS 0.079 GOLD PCB
CONN HDR 34POS 0.079 GOLD PCB
CONN HDR 8POS 0.079 GOLD PCB
CONN HDR 6POS 0.079 GOLD PCB
CONN HDR 40POS 0.079 GOLD PCB
CONN HDR 24POS 0.079 GOLD PCB
CONN HDR 12POS 0.079 GOLD PCB
CONN HDR 4POS 0.079 GOLD PCB
CONN HDR 60POS 0.079 GOLD PCB
CONN HDR 30POS 0.079 GOLD PCB
CONN HDR 26POS 0.079 GOLD PCB
CONN HDR 80POS 0.079 GOLD PCB
CONN HDR 50POS 0.079 GOLD PCB
CONN HDR 14POS 0.079 GOLD PCB
CONN HDR 16POS 0.079 GOLD PCB
CONN HDR 18POS 0.079 GOLD PCB
CONN HDR 22POS 0.079 GOLD PCB
CONN HDR 44POS 0.079 GOLD PCB
CONN HDR 32POS 0.079 GOLD PCB
CONN HDR 64POS 0.079 GOLD PCB
CONN HDR 72POS 0.079 GOLD PCB
CONN HDR 28POS 0.079 GOLD PCB
CONN HDR 36POS 0.079 GOLD PCB
CONN HDR 38POS 0.079 GOLD PCB
CONN HDR 42POS 0.079 GOLD PCB
CONN HDR 46POS 0.079 GOLD PCB
CONN HDR 48POS 0.079 GOLD PCB
CONN HDR 52POS 0.079 GOLD PCB
CONN HDR 54POS 0.079 GOLD PCB