581x0xB02x00G Datasheet by Aavid, Thermal Division of Boyd Corporation

View All Related Products | Download PDF Datasheet
AAVI 5% THERMAL 0ston or —r DRILL 5 TAP . . Z 41 use: THRU (-096) an: wRu a WW... v A ##n , ‘ ‘- 1s 26 2x g 245 (W) (097) . 13.29 . . 121 . .‘ ' < ”m="" -="" (.050)="" 1:23="" 39.10="" (mb)="" (1="" 500)="" mam="" szion="" or="" xfinsnsa)="" vinny)!"="" .a.="" “w‘sm'fifmsmu="" www="" anvidmom="">
DATASHEET
BoardLevelCoolingExtruded5810
USA:1.855.322.2843 BoardLevelCooling
EUROPE:39.051.764002  www.aavid.com
ASIA:86.21.6115.2000x8122

MECHANICAL&PERFORMANCE
Drawingdimensionsareshowninmm,(in)
PartNumber“A”Dim“L”Dim“X”Dim“Y”Dim“Z”Dim
581002B02500G25.4018.295.16(0.203)3.45(0.136)2.67(0.105)
581101B02500G38.1021.595.16(0.203)3.45(0.136)2.67(0.105)
581102B02100G38.10‐ 5.16(0.203)3.45(0.136)3.10(0.122)
581102B02500G38.1018.295.16(0.203)3.45(0.136)2.67(0.105)
581202B02500G50.8818.295.16(0.203)3.45(0.136)2.67(0.105)
BOARDLEVELCOOLINGExtruded5810
Extruded5810isaseriesofrectangularbidirectionalboardlevelheatsinks
designedtocoolTO218,TO220,andTO220singlegaugedevices.
Representativeimageonly.
ORDERINGINFORMATION
PartNumberDeviceType
581002B02500GTO220,TO220singlegauge
581101B02500GTO218
581102B02100GTO220,TO220singlegauge
581102B02500GTO220,TO220singlegauge
581202B02500GTO220,TO220singlegauge
HEATSINKDETAILS
PropertyDetails
MaterialAluminum
FinishBlackAnodize
DeviceAttachmentOptionsRequiresMountingKit
ThermalInterfaceMaterial‐
PropertyDetails
HeatSinkWidth(mm)16.26
HeatSinkLength(mm)16.26
HeatSinkHeight(mm)See“A”Dimbelow
HeatSinkMountingDirectionVertical
PartNumber:581102B02100GPartNumber:581202B02500G
AAVIE? ~ THERMAL DIVISION OFBaYD a]; moszobf u- r as - 32 UNC THRU \ l .. 43 3.96 ffifi (0156’ .1°19-1 2.36 (0.405) (0.093) 17 TYPZ 16.25 1 ‘ \ ‘ 0.640 ( ) B %_+ 3.45 . ; A(01345) 16.26 (0.640) ’ All Veloclly—Feel Per Mlnuxe 0 200 400 600 000 1000 g 2 Enlnoo - ~ 102% x _.._x E :5 5° 8 g. J. Y 11 (wages) g3 60 e L (_._( a 3% 4° 4 g E I I \ .—. 5 xi Sr'aoe 5 7: 2° z ;5. ; f4»?- Wammfi a .,. E V . s E 0 ‘ _ ‘ 0 3 g Rommeemmme o 1 2 3 4 s 15” 58100X 7 Hear Dlsslpared—Wam sanox 58120X W I % www.mvimmm mum nrvsum nr
DATASHEET
BoardLevelCoolingExtruded5810
USA:1.855.322.2843 BoardLevelCooling
EUROPE:39.051.764002  www.aavid.com
ASIA:86.21.6115.2000x8122

PartNumber:581002B02500G,581101B02500G,
581102B02500G
MountingDetails:
“L”

Products related to this Datasheet

HEATSINK TO-220 2.5W BLK W/PINS
HEATSINK TO-220 PWR BLK W/PINS
HEATSINK TO-220 2.5W BLK W/PINS
BOARD LEVEL HEAT SINK
HEAT SINK