577x02B0x000G, 6084BG Datasheet by Aavid, Thermal Division of Boyd Corporation

View All Related Products | Download PDF Datasheet
AAVI [Eé mgmmmsm or BOYD Li DEV‘CE AND TAB CENTERLINE Z1 MOUNTING SURFACE OF HEAT SINK TVPICAL DEVICE LEAD LOCATION mam owns-cu or
DATASHEET
BoardLevelCoolingChannel5770
USA:1.855.322.2843 BoardLevelCooling
EUROPE:39.051.764002  www.aavid.com
ASIA:86.21.6115.2000x8122


BOARDLEVELCOOLING‐Channel5770
Channel5770isaseriesofchannelboardlevelheatsinksdesignedtocool
TO220andTO220singlegaugedevices.Representativeimageonly.
ORDERINGINFORMATION
PartNumberDeviceType
577002B00000GTO220,TO220singlegauge
577002B04000GTO220,TO220singlegauge
577102B00000GTO220,TO220singlegauge
577102B04000GTO220,TO220singlegauge
577202B00000GTO220,TO220singlegauge
577202B04000GTO220,TO220singlegauge
6084BGTO220,TO220singlegauge
HEATSINKDETAILS
PropertyDetails
MaterialAluminum
FinishBlackAnodize
DeviceAttachmentOptionsMountingKitRequired
ThermalInterfaceMaterial‐
PropertyDetails
HeatSinkWidth(mm)13.21
HeatSinkLength(mm)See“H”DimBelow
HeatSinkHeight(mm)19.05
HeatSinkMountingDirectionHorizontal,Vertical
MECHANICAL&PERFORMANCE
Drawingdimensionsareshowninmm,(in)
PartNumber“H”Dim“Y”Dim“Z”Dim
577002B00000G6.35‐ ‐
577002B04000G6.350.86(0.034)1.75(0.069)
577102B00000G9.52‐ ‐
577102B04000G9.520.86(0.034)1.75(0.069)
577202B00000G12.7‐ ‐
577202B04000G12.70.86(0.034)1.75(0.069)
6084BG8.38‐ ‐
MountingDetails:
DATASHEET
BoardLevelCoolingChannel5770
USA:1.855.322.2843 BoardLevelCooling
EUROPE:39.051.764002  www.aavid.com
ASIA:86.21.6115.2000x8122

PartNumbers:577002B00000G,
577102B00000G,577202B00000G
PartNumbers:577002B04000G,
577102B04000G,577202B04000G
PartNumbers:577202B00000G,
577202B04000G
AAVI E? THERMAL DIVISION or BOYD . mm E 1m) ‘6 ’7“ 1 W5 um HA1 sumcs («a um} I Is as mu I334 may » ‘ ‘ l3! I can , Luz nu: man I may we; MI 1 w «.sza k may é MOUNIING SURFACE TEMP RISE mvammsm-m o 8 s S 8 AAVI [% mam DIVISION :77 NR VELOCITY - FEET PER MINUTE 200 £00 600 m I 2 3 4 HEAT DESIPATED - WATTS H.110 an o n ; THERMAL RESISTANCE FROM MTG SURFACE TO AMBIENT - “C/WAI'T wwwiavidmom
DATASHEET
BoardLevelCoolingChannel5770
USA:1.855.322.2843 BoardLevelCooling
EUROPE:39.051.764002  www.aavid.com
ASIA:86.21.6115.2000x8122
PartNumber:6084BG

Products related to this Datasheet

HEAT SINK TO-220 .375" COMPACT
HEAT SINK TO-220 .250" COMPACT
HEATSINK TO-220 W/TAB .375"
HEAT SINK TO-220 .500" COMPACT
HEATSINK TO-220 W/TAB .25
HEATSINK TO-220 .500" COMPACT
BOARD LEVEL HEAT SINK