513x0xBx2500G Datasheet by Aavid, Thermal Division of Boyd Corporation

View All Related Products | Download PDF Datasheet
AAVI THERMAL DIVISION or ff X —><—x v="" k="" 21="" (2="" news)="" (—'—(="" $4;_¢-\mw32rgiéwm=""><— dcvicc="" ccmcdmc="" mam="" szion="" or="">
DATASHEET
BoardLevelCoolingExtruded5000
USA:1.855.322.2843 BoardLevelCooling
EUROPE:39.051.764002  www.aavid.com
ASIA:86.21.6115.2000x8122

PartNumber “A”Dim“B”Dim“C”Dim
513001B02500G25.4021.593.66
513002B02500G25.4018.293.18
513002B32500G25.40‐ ‐
513102B02500G38.1018.293.18
513201B02500G12.70‐ ‐
513202B02500G50.8018.293.18
513301B02500G63.5021.593.66
BOARDLEVELCOOLINGExtruded5000
Extruded5000isaseriesofdualradialboardlevelheatsinksdesignedtocool
TO218,TO220,andTO247devices.Representativeimageonly.
ORDERINGINFORMATION
Part
Number
DeviceType
513001B02500GTO218,TO247
513002B02500GTO220
513002B32500GTO220
513102B02500GTO220
513201B02500GTO218
513202B02500GTO220
513301B02500GTO218,TO247
HEATSINKDETAILS
PropertyDetails
MaterialAluminum
FinishBlackAnodize
DeviceAttachmentOptionsScrew&Nut,MountingKit
BoardAttachmentOptionsSolderablePins
ThermalInterfaceMaterial‐
HeatSinkMountingDirectionHorizontal,Vertical
MECHANICAL&PERFORMANCE
Drawingdimensionsareshowninmm,(in)
PropertyDetails
HeatSinkLength(mm)12.70
HeatSinkWidth(mm)34.92
HeatSinkHeight(mm)SeeDim“A”Below
XDimension(mm)12.70
YDimension(mm)0.79
ZDimension(mm)2.67
MountingDetails:
AAVI % THERMAL DIVISION mm ”’45 WA! ' (mew ' ’ «6351‘ "c” *le96 may» L I ““55, ' unset A J + 2x .237 “1sz I» no 1 nu ma I ow) _ < mu="" ‘fi="" i="" 7x="" ‘="" i="" .="" ,3="" x="" |="" m="" u="" (j33.="" 1000="" v="" ‘3="" v="" _="" 1.1:="" ian="" (-1“)="">< izm="" _="" (m)="" ’="" (son)="" 2540="" (10m)="" wi%="" w="" mam="" mum="" at="" m="">
DATASHEET
BoardLevelCoolingExtruded5000
USA:1.855.322.2843 BoardLevelCooling
EUROPE:39.051.764002  www.aavid.com
ASIA:86.21.6115.2000x8122

PartNumber:513002B32500G
PartNumbers:513001B02500G,
513201B02500G,513301B02500G
PartNumbers:513002B02500G,
513102B02500G,513202B02500G
AAVI E§ msmmwsm or BOYD All KIM" - FEET PEI lllfllTE I) 2W “0 W II I” / .‘[ "WINK WM! TIM III! Am MIIEIT 3 S S 8 MM WAKE "0H ITE sum l0 WEI! . 'umn D I 4 6 I H) mm ---- nu! mm - WAIT! sum — NI VEIMTV v I!!! In HINT! m 0 200 M m m I” a E E g r In 5 5 I: ‘ m .- aéw ES - I a 5 w E E 3 g E E § n § §' I E E l 2 4 6 I lfl mm ---- um Ilmln - VANS illlfl — W I % www.mvidLDm mum nmsInN a:
DATASHEET
BoardLevelCoolingExtruded5000
USA:1.855.322.2843 BoardLevelCooling
EUROPE:39.051.764002  www.aavid.com
ASIA:86.21.6115.2000x8122

Products related to this Datasheet

HEATSINK TO-220 W/PINS 1" TALL
HEATSINK TO-220 W/PINS 1.5"TALL
HEATSINK TO-218/TO-247 W/PINS 2"
HEAT SINK
BOARD LEVEL HEAT SINK
BOARD LEVEL HEAT SINK