1 2 3 4 5 6 7 LN *I 4 :6 , :4- 4’ 7 ’I 3* , , i L i 2 P1 24 IIIIfIII i i IEI 3 P2 12 2 # + 7 -4 1 I3, \37 I‘ CABLE BLACK PRINT Hl-SPEED USB ReviSion 2 u SHIELDED 28AWG/1P+24AWG/ZC EiagszelAWii/i STYLE 2725 we 30v VW-‘I PIN ASSIGNMENT PI P2 PE BAG P k' as ing 1 I RED SEAL Electrical test: 2% \/ I I 2 GREEN ’ 1. 100% short ,openmiswwe test Bfi—I «I—k 3 WHITE ,47 2. Conduci resistance: 20 max. 4J_I_I_L 4 BLACK T— ‘ ’ 3. InsuIation resistance: SHELLJ L DRAIN AK670/2—I&AK670/2-2: 5M0 min. SHELL '5 AK67O/273&AK67O/275: 10M!) min. A 2'" 4. Dielectric test: DC 300V 34 5 PE BAG 1 CIEEF Prim BIECK'MADE IN CHINA"~"1PC" gt? 4 TE i White 7 ms NCHINA 7 \ i g m. m g wsw ordercode CabIe Ienglh PE BAG SIZE 3 0m JACKET izg EeigeUVVZSfl) PVCAGF' ‘ ‘ wsw at [5‘ , AK670/2-1 1000:3(lmm 100'200'0 05mm 2 CABLE i Eggigigmgffga“;gi7§jm IIIII IEII AK67D/2-Z ZOUDLSUVWN 130*230'0 05mm ,1, CONN 2 USE 2 D A MALE Nicke‘ MN 9,; 3pm IflI IZI AK67U/2-3 SOUULSUmm 130“230’U.05mm TVPEInsuIatnrcnlanhile AK67U/Z-5 5000150mm ISU'QSU'QDSMN No NAME QTV DESCRIPTION 1PCSIPE BAG ScaIe FREE Date Name CUS‘WE'N“ fiat-IS compliant TOLERANCE um 2410mm Amy Approved 24 ID 2014 Amy ASSMANN WSWVNO AK670/2-X DIM TOL Dvawinngu 2 W 4ss224<:4 q,="" drawn="" 24="" in="" 20141="" amy="" wave/ww="" components="" repiace="" sheel="" angle="" tol="" id="" mamiicaiicn="" date="" name="" 1="" 2="" 3="" 4="" 5="" 6="" 7="">