EPS-65 Series Datasheet by MEAN WELL USA Inc.

View All Related Products | Download PDF Datasheet
MW EPS'65 series 65W Single OutputSwitchIng PowerSupply I Features - UmversalACInpuI/FUII range ' OpttonaI LrErackeI and cover - HIgh efIiCIency up to 90% ‘ Frotectlons. Short civcuII / OvelIoad / Over voIIage ' Cooling by tree ait convection ' 4"X2“ compact SIze LED IndIcaIcr Ior power on No Ioad power consumptIorKO aw Operettng aIIIIude up to A000 meters syearswar'fimy “us ”II: CBC E D =BIanka , Blank=PCB only, VC=EncIosed type SPECIFICATION MODEL EPS-ES-JJD EPS-E5-5D EPS-ss-Tjfl EPs-Gs-IZD EPS-E5-15D EPS-SS-ND EPS-ss-zsfl EPs.as.wD DC VOLTAGE 3 av 5v 7 5v tzv tsv 24v 30v 40v RATED CURRENT ttA ttA 0A 542A 434A thA tatA tasA CURRENTRANGE U-IZA U-‘IYA U-BBA U‘EA U-‘dEA 0"3A U"2A fl-ISA RATEI: POWER as aw 55w 00w 65.04W es tw 65 04w 05 tsw 65 20w PEAK LOAnttom.I Notes 39.6w GUW saw 72w 72w 72w 72w 72w OUTPUT RIPPLEE NoIsE Imax.) Maul EUmVprp BUmVprp IDOMVprp IZDmVp-p ISUmVprp Z40mVp-p 280mVp-p 300mm“: VOLTAGEAOJRANGE 3t~3sv 4.75~5.5v T t3~szsv tux—t3 5v t3.5~ta.sv 2t s-zvv 32A—395v 432~520v VOLTAGETOLERANCE Mole! :30% :2 0% 20% :2.0% :2 0% :t 0% :t 0% :I 0% LINE REGULATION :0 5% +05% A05% :0.5% +0 5% +05% :0 5% +05% LOAD REGULATION :2 0% :t.0% :t 0% :T 0% Lt 0% :t 0% :t 0% :t 0% SETuP, RISE TIME toooms‘ sums/zaovm 2000ms‘ SOMSIHSVAC et tuII Ioad HOLD uP TIME IYyp.) 50m5/230VAC urns/It SVAC at MI Ioeu VOLTAGE RANGE Net. 5 90 - ZSAVAC tzT - 370000 [00 Inpulaperauah possIhIE by connecting ActNteI‘ ACILH] PREquEch RANGE 41 — 63Hz INPuT EFFICIENEYITyp.) 00% 02% I 04% I 06% 57% I 90% I 09% 90% Ac CHRRENTITypI T aAlttstc tAtzauvAc IMRUSH cuRRENTtTyp.) COLD STARTEUNZBUVAC LEAKAGE CURRENT <2ma 40vac="" hs="" -="" 050%="" rated="" dnidui="" power="" wer="" i'd”="" preteetton="" type="" hichtp="" made,="" iecnvevs="" eutnmetteaiiy="" aiieriaitii="" oonottton="" is="" removed="" "mm“="" 37-msv="" i="" 5="" 6-675v="" 563-="" to="" tv="" i="" t3.e~te.2v="" tt25—2025ii="" 275—32w="" sw-asav="" 533—04="" 0v="" °verv°m6e="" prureciion="" iype="" shut="" dawn="" o/p="" vdiiagei="" repoweroh="" to="" recover="" working="" temp.="" .30="" ~="" 4701‘="" ireierto="" output="" inad="" demmg="" curve)="" working="" humnm="" 20~90%="" rhhon'cquehsihg="" environmeni="" stace="" temp”="" humidity="" 740="" -="" e051:="" t0="" -="" 95%="" rh="" temp="" coefficient="" +0="" 03%i‘ct0-50’ci="" operatingaltitude="" nniey="" 4000="" meters="" vibration="" id="" -="" eddhl="" zg="" iomih="" iicycie‘="" deviog="" in!="" 60mm="" each="" aiung="" x.="" v‘="" z="" axes="" safety="" standards="" ulszseei="" tuv="" estasaet‘="" eac="" tp="" tc="" 00a="" approved="" withstand="" voltage="" ilpro/p="" 3kvac="" i/pvfg="" zkvac="" owe="" 0="" skvac="" “fe"="" "="" isolation="" resistance="" iipro/pj/pvfg‘o/pvfg100m="" ohms="" i="" 500mm="" zs'ci="" 70%="" rh="" 5:54)="" 5m:="" 5005st="" oompheroe="" to="" en55032="" (cisprszi="" class="" b‘="" enatoou-a-="" ,3‘="" eac="" tp="" to="" 020="" am="" immuum="" cumpiiance="" to="" enei000'4'2,3.4i5isieii1.en5suz4‘heavyihdusuyieveiichieheai="" eac="" tp="" tc="" 020="" mief="" sgbkns="" mm="" milvhdbkvzwf="" (zsuc)="" others="" dimension="" pce="" iui="" 5'50="" e‘zqmm="" il'w'h)="" ,="" wilh="" opiionai="" case="" ids="" 4'52‘37mm="" il'w'h)="" packing="" p05="" 0="" tsxgt="" 960:5!="" t5="" a="" tho="" sewn="" i="" wilhuplidnai="" case="" 0="" 3th="" dams/ta="" axe/0="" 67cuft="" i="" an="" parameters="" not="" speciaiiy="" memtoned="" are="" measwed="" at="" 230vac="" input="" valed="" ioad="" and="" 25‘cot="" ambieni="" temperature="" 2="" rippie="" a="" noise="" are="" measured="" at="" zumhz="" ot="" bandeth="" by="" usinq="" a="" i2"="" misled="" palwme="" ierrmnaled="" wnh="" a="" 0="" wt="" 2;="" 47m="" paraiiei="" capaoror.="" a="" toierahce="" tnquaes="" set="" up="" \aierance‘="" iine="" reguiattoh="" and="" ioad="" reguiatinn.="" a="" deratthg="" may="" be="" needed="" under="" iow="" input="" voilage="" piease="" check="" the="" flaw:="" cherectensttcs="" ior="" more="" detatis="" we="" 5="" 33%="" duly="" cycie="" mextrhurh="" wiihin="" every="" 30="" seconds.="" average="" output="" power="" shouid="" not="" exceed="" the="" rated="" power="" 6="" the="" power="" suppiy="" is="" considered="" a="" component="" whtoh="" eri="" be="" instaiieo="" into="" a="" tthai="" eqmpmeht="" aii="" the="" emc="" tests="" are="" been="" executed="" by="" mountthg="" ihe="" imll="" on="" e="" seam-350mm="" metei="" piaie="" wtth="" tmrh="" oi="" thtckhess="" the="" iinzi="" equtprheht="" must="" be="" reconfirmed="" that="" ii="" :00="" meets="" emc="" diiecines="" fur="" gutoenoe="" oh="" how="" to="" pertorrh="" these="" emc="" iesisi="" piease="" reter="" to="" “emi="" iesiing="" at="" component="" power="" supphes="" ‘="" (as="" avaliabie="" uh="" htipj/www="" meahweii.earhi="" 7="" the="" emotent="" (empevamre="" oeretrng="" oi="" a="" sy‘houmn="" wim="" lanless="" mudels="" and="" or="" 5710mm="" wrth="" ten="" mooeis="" inr="" operetrng="" ahiilide="" hrgner="" then="" zooumtssnom="">
MW 65W Single OutputSwitching PowerSupply EPS'65 series I Mechanical Specification 101.6 3m 95 25 » u 45 E? i stsz cannot be shuned 2.HSi musi nave saleiy isolaiion disiance wmn sysiem case AC inmeunnecmriCNii JST BSP-VH orequwaient PmNu Assignmeni MalingHDusmg Tevmmai Acw N P JSTVHR JSTSVHQiTrPH “ ‘” orequwaieni nvequwaieni ACiL DC OuiputCannecmr(CN2] JST BAP-VH orequwaieni Pin No Asslgnmzni Mating Hausmg Tevmmai 12 ov JSYVHR JSYSVHaZinPi 1 M -v oreqmvaiem meawaieni é Grounding Required M1 and were Saieiy ground and shouid aii be gmunaea I Black Diagram up w EMi :iLTER FOWER RECTEiERS , ,V RECYiFiER SW‘TCHWG FiLTER ' 'V / DETECTiON FG v k I / CiRCUiT 3175 svm :rwz OpiianaiLrB'ackci Na 995M: Unii'mm Opimnainnver No mm \\ » r' n xx r
MW EPS'65 series 65W Single OutputSwitching PowerSupply I Output Derating I Static Characteristics i2~45v “"7 Fm PCB oniy an an 'w ”" / E an 33-75ViovEnciosodtypa m n 3 in ‘/ g an 4 :34 WW PCB uniy E IZ~OBViurEnciosedwpe g 3n 2“ A an an n .9 20 In 60 5E 60 “7 \HOR‘ZOMAH 90 95 Mm 115 1N MO 160 ‘80 2D“ 22B 260 264 AMBIENT TEMPERATURE (‘Ci INPUTVOLTAGE(V]EDH1

Products related to this Datasheet

AC/DC CONVERTER 12V 65W
AC/DC CONVERTER 24V 65W
AC/DC CONVERTER 5V 55W
AC/DC CONVERTER 36V 65W
AC/DC CONVERTER 24V 65W
AC/DC CONVERTER 48V 65W
AC/DC CONVERTER 12V 65W
AC/DC CONVERTER 7.5V 60W
AC/DC CONVERTER 15V 65W
AC/DC CONVERTER 5V 55W
AC/DC CONVERTER 15V 65W
AC/DC CONVERTER 7.5V 60W
AC/DC CONVERTER 48V 65W
AC/DC CONVERTER 36V 65W
AC/DC CONVERTER 3.3V 36W
AC/DC CONVERTER 3.3V 36W