322x0xB00000G Datasheet by Aavid, Thermal Division of Boyd Corporation

View All Related Products | Download PDF Datasheet
AAVI 5%, THERMAL DIVISION orBaY 90 1015_ ‘— 25375025] —> MD) G—> unmoanvnnmmlu'rl I m «In we no IWI E "E5 2-". Hg; :15 '5' @900 5; ”g: (3‘5) 3‘ :5 mm a: :12 E: § § g5 ~a M M U I.) l.‘ 2.0 If“ DBSIMTED - WAITX W I $ www mmmm mam szIoN or
DATASHEET
BoardLevelCoolingPushOn3200
USA:1.855.322.2843 BoardLevelCooling
EUROPE:39.051.764002  www.aavid.com
ASIA:86.21.6115.2000x8122

BOARDLEVELCOOLINGPushOn3200
PushOn3200isaseriesofcircularboardlevelheatsinksdesignedtocool
TO5andTO18devices.Representativeimagesonly.
ORDERINGINFORMATION
PartNumberDeviceType
2227BGTO5
322400B00000GTO18
322505B00000GTO5
322605B00000GTO5
322805B00000GTO5
HEATSINKDETAILS
PropertyDetails
MaterialAluminum
FinishBlackAnodize
DeviceAttachmentOptionsSlideOn
ThermalInterfaceMaterial‐
HeatSinkMountingDirectionVertical
MECHANICAL&PERFORMANCE
Drawingdimensionsareshowninmm,(in)
PartNumberHeatSink
Length
HeatSink
Width
HeatSink
Height
2227BG31.7531.7510.16
322400B00000G12.7012.705.97
322505B00000G19.0519.0510.16
322605B00000G19.0519.056.35
322805B00000G22.2322.2313.49
PartNumber:2227BG
AAVI [E mammwsm or BOYD Ammonium K] I“ 5.97 ( 235) 0 2m “3 m M 1W) 2 4,57 (.18) ‘—' mu m gg THRU ‘-' an an 5; EE. an m H \ as g! _ Eg to u a 2 BE 20 n E: I) 0 .7 a 12 70 (5.0);- o 02 0.: as u 10 KM WPMED-MTS a 5.00 (.315) THRU mum—rm my mm 0 2111 W mo I» ma 1m 50 ._. E E‘ an 40 gig . E3 so :1 g; 1905(75) EE 4 20 g; i5 1“ I1 :3 5 0 0 —+ 0 '15 ”I 15 1.0 15 1016(40) I“! MED-m _i W I % www.mvidLDm mam nrvsum nr
DATASHEET
BoardLevelCoolingPushOn3200
USA:1.855.322.2843 BoardLevelCooling
EUROPE:39.051.764002  www.aavid.com
ASIA:86.21.6115.2000x8122

PartNumber:322400B00000G
PartNumber:322505B00000G
AAVI [E THERMAL DIVISION or BOYD ~. MI WWJEET Pu HIT! _svas u an no am an m ”8103;3‘5) L‘—’ (25) mo 50 E ' E" an w E ' {5' $5. : 35 5” 3° 35 ' ! §§ ‘0 7” as E §§ 2a 10 :3 n o 9 ‘9 “5 "75‘ _ o 0,5 111 15 m u mmmlmmn Z 8.00 ARVEKIHL‘EH PER MINUTE (315) a 2m we am we won THRU ‘00 5° 2: i9 ‘g :4 an 40 g §§ 3, ‘5' §§ m g E; 40 20 9 a: 2D 10 g; n o E n 01 0,3 12 1.5 10 2 2223 (.87 um mum—wan: W I % www.mvidLDm mam nrvsum nr
DATASHEET
BoardLevelCoolingPushOn3200
USA:1.855.322.2843 BoardLevelCooling
EUROPE:39.051.764002  www.aavid.com
ASIA:86.21.6115.2000x8122
PartNumber:322605B00000G
PartNumber:322805B00000G

Products related to this Datasheet

HEATSINK TO-5 .4" BLK
HEATSINK TO-5 1.25W H=.25" BLK
HEAT SINK TO-18 1W BLK
BOARD LEVEL HEAT SINK