xxCxxDRSx-S273, S664 Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
FIRST E 1338'; \ I; @.040[1.02] MIN~\ D ‘ A \L A i {L} .250[6.35] G} +Ooo;oooooooooooooooo$f + 7— ooo ooooooooooooooooo 135B 43] FOR 5664 J L .100[2.54] 2x .125[3.18] (2x @125 [318] ) , (CIEOSRZOST‘E/iélsp'gn FOR sz73> .47of28?§[11.94f8é2]7<—— ‘="" c="" contact="" gap="" _="" [="" ]=""><_|><.060[1.52] for="" 5273)="" :="" .090[2.28]="" for="" 5664="" :="" .610[15.49]="" @@="" [6.35]="" t="" h="" h="" fw="" igf="" j="" juuuuuuuuuuuuuuuuu.uuuuuuuuuuu="" ,="" 0[1.52]="" l="" (.100[2.54]typ)="" a‘_i="" jli="" d_025[0_64]="" (rofiggggfiié)="" _.|="" ._="" _="" [="" ]="" ‘="" f="" '="" section="" a-a="" sullins="" connscro-="" solunons="" @="" fl="">
Pb
R
oHS COMPLIANT
C
F
.060 1.52
.250 6.35
.025 0.64
.610
15.49
.100
TYP
2.54
A
A
_ _ C _ _ DRSD - S_ _ _
B
D
E
2X
.125 3.18
INDICATOR
FIRST
POSITION
SEE NOTE 16
.135[3.43] FOR S664
.100[2.54]/.115[2.92] FOR S273
A
.470
-
.015
+
.005
11.94
-
0.38
+
0.13
.297 7.54
INSERTION
DEPTH
.190
±.025
4.83
±0.64
TAIL LENGTH
CONTACT GAP
.060 1.52
FOR S273
.090[2.28] FOR S664
.250 6.35
ROW SPACING
.040
MIN
1.02
D
2X
.125 3.18
(NOT REQ'D
FOR 'N' MTG)
A
.250 6.35
.100 2.54
SECTION A-A
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE RATING: SEE PART NUMBER CODING
4.
PROCESSING TEMPERATURE: SEE PART NUMBER CODING
5.
UL FLAMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE : 700 VAC MINIMUM AT SEA LEVEL
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: PART SHALL BE MARKED WITH PART NUMBER AND BARCODE
12.
ACCOMMODATES BOARD THICKNESS: SEE PART NUMBER CODING
13.
INSERTION FORCE: S273 = 16 OZ MAX PER CONTACT PAIR WHEN USING A .093[2.36] TEST BLADE
14.
S664 = 16 OZ MAX PER CONTACT PAIR WHEN USING A .125[3.18] TEST BLADE
INTERNAL INSPECTION TO BE PER SULLIN’S WORK INSTRUCTION WI7.3-01
BOARD WITHDRAWAL FORCE: S273 = 1 ONCE MINIMUM PER CONTACT PAIR USING .093[2.36] PCB
15.
S664 = 1 ONCE MINIMUM PER CONTACT PAIR USING .125[3.18] PCB
16. MODIFICATION: S273 = HIGH PROFILE CONNECTOR FOR .093
.008[2.36
0.20] PCB
S664 = HIGH PROFILE CONNECTOR FOR .125
.008[3.18
0.20] PCB
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
B
1494
TAIL LENGTH & NOTES UPDATED. MODIFICATION
CODE TABULATED.
8/29/2007
RAH
C
2676
ADDED DIMENSIONS TO CONTACT GAP, TOLERANCE
TO BODY WIDTH & UPDATED DWG FORMAT
10/12/2012
KV
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 2:1
C10749
C
EDGECARD, .100 CC, .093 PCB
_ _ C _ _ DRS _ - S273, S664
FILE NAME: C10749, _ _C_ _DRS_-S273, S664
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
RAH
08/29/12
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
4-40 __C__DRSN-S___ JUUUUUUUUUUUUUUUUUUUUUUUUUUUUUUL DED SERTS (D) [6.35] oooooooooooooooooo
Pb
R
oHS COMPLIANT
C
_ _ C _ _ DRSN - S_ _ _
2X
.125 3.18
D
.125 3.18
_ _ C _ _ DRSZ - S_ _ _
INSERTS
2X #4-40
THREADED
D
.250 6.35
_ _ C _ _ DRST - S_ _ _
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C10749
C
EDGECARD, .100 CC, .093 PCB
_ _ C _ _ DRS _ - S273, S664
FILE NAME: C10749, _ _C_ _DRS_-S273, S664
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
RAH
08/29/12
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
J, DIMEI‘SIOI‘S PARTMMBER N0.0FPos. Ai.008[0.20] Bi.008[0.20] C:l:.015[0.38] Di.010[0.25] E:I:.020[0.51] H.015[0.38] INMMINMMINMMINMMINMMINMM __C06DRS_-S___ 6 0.500 12.70 0.700 17.78 0.860 21.84 1.175 29.85 1.435 36.45 0.750 19.05 __C07DRS_—S___ 7 0.600 15.24 0.800 20.32 0.960 24.38 1.275 32.39 1.535 38.99 0.850 21.59 __C08DRS_—S___ 8 0.700 17.78 0.900 22.86 1.060 26.92 1.375 34.93 1.635 41.53 0.950 24.13 __ClODRS_—S___ 10 0.900 22.86 1.100 27.94 1.260 32.00 1.575 40.01 1.835 46.61 1.150 29.21 __C12DRS_—S___ 12 1.100 27.94 1.300 33.02 1.460 37.08 1.775 45.09 2.035 51.69 1.350 34.29 __C15DRS_-S___ 15 1.400 35.56 1.600 40.64 1.760 44.70 2.075 52.71 2.335 59.31 1.650 41.91 __C17DRS_-S___ 17 1.600 40.64 1.800 45.72 1.960 49.78 2.275 57.79 2.535 64.39 1.850 46.99 __C18DRS_-S___ 18 1.700 43.18 1.900 48.26 2.060 52.32 2.375 60.33 2.635 66.93 1.950 49.53 __C20DRS_-S___ 20 1.900 48.26 2.100 53.34 2.260 57.40 2.575 65.41 2.835 72.01 2.150 54.61 __C22DRS_-S___ 22 2.100 53.34 2.300 58.42 2.460 62.48 2.775 70.49 3.035 77.09 2.350 59.69 __c24DRs_-s___ 24 2.300 58.42 2.500 63.50 2.660 67.56 2.975 75.57 3.235 82.17 2.550 64.77 __C25DRS_-S___ 25 2.400 60.96 2.600 66.04 2.760 70.10 3.075 78.11 3.335 84.71 2.650 67.31 __C28DRS_-S___ 28 2.700 68.58 2.900 73.66 3.060 77.72 3.375 85.73 3.635 92.33 2.950 74.93 __C3ODRS_—S___ 30 2.900 73.66 3.100 78.74 3.260 82.80 3.575 90.81 3.835 97.41 3.150 80.01 __C31DRS_—S___ 31 3.000 76.20 3.200 81.28 3.360 85.34 3.675 93.35 3.935 99.95 3.250 82.55 __C35DRS_—S___ 35 3.400 86.36 3.600 91.44 3.760 95.50 4.075 103.51 4.335 110.11 3.650 92.71 __C36DRS_—S___ 36 3.500 88.90 3.700 93.98 3.860 98.04 4.175 106.05 4.435 112.65 3.750 95.25 __C40DRS_-S___ 40 3.900 99.06 4.100 104.14 4.260 108.20 4.575 116.21 4.835 122.81 4.150 105.41 __C43DRS_-S___ 43 4.200 106.68 4.400 111.76 4.560 115.82 4.875 123.83 5.135 130.43 4.450 113.03 __c44DRs_-s___ 44 4.300 109.22 4.500 114.30 4.660 118.36 4.975 126.37 5.235 132.97 4.550 115.57 __C49DRS_-S___ 49 4.800 121.92 5.000 127.00 5.160 131.06 5.475 139.07 5.735 145.67 5.050 128.27 __C50DRS_-S___ 50 4.900 124.46 5.100 129.54 5.260 133.60 5.575 141.61 5.835 148.21 5.150 130.81 __C55DRS_-S___ 55 5.400 137.16 5.600 142.24 5.760 146.30 6.075 154.31 6.335 160.91 5.650 143.51 __C60DRS_-S___ 60 5.900 149.86 6.100 154.94 6.260 159.00 6.575 167.01 6.835 173.61 6.150 156.21 __C61DRS_-S___ 61 6.000 152.40 6.200 157.48 6.360 161.54 6.675 169.55 6.935 176.15 6.250 158.75 __C65DRS_—S___ 65 6.400 162.56 6.600 167.64 6.760 171.70 7.075 179.71 7.335 186.31 6.650 168.91 __C7ODRS_—S___ 70 6.900 175.26 7.100 180.34 7.260 184.40 7.575 192.41 7.835 199.01 7.150 181.61 PART NUMBER CODING _C_ MATERIALS (INSULATOR / CONTACT) —T E = PET/PHOSPHOR BRONZE OPERATING TEMP: -65°C TO +125°C PROCESSING TEMP: WAVE ONLY R = PPS/ PHOSPHOR BRONZE OPERATING TEMP: -65°C TO +125°C PROCESSING TEMP: 260°C FOR 120 SECS MAX G = PAST/PHOSPHOR BRONZE OPERATING TEMP: -65°C TO +125°C PROCESSING TEMP: 260°C FOR 20 SECS MAX H = PBT/BERYLLIUM COPPER OPERATING TEMP: ~65°C TO +125°C PROCESSING TEMP: WAVE ONLY A = PPS/BERYLLIUM COPPER OPERATING TEMP: -65°C TO +150°C PROCESSING TEMP: 260°C FOR 120 SECS MAX (CONSULT FACTORY FOR OTHER MATERIALS) _ DRS _-s_ __ NUMBER OF POSITIONS (CONTACTS PER ROW) PLATING ALL PLATINGS ARE LEAD FREE AND HAVE .000050" NICKEL UNDERPLATE G: * OVERALL TIN ONLY AVAILABLE ON MATERIAL CODES E, R AND G CONTACT SURFACE .000010" GOLD .000030" GOLD .000010" GOLD .000030" GOLD .000100" .000010" .000030" GOLD OVERALL GOLD MODIFICATION CODE 5273 = FOR .093:i:.008[2.36:h0.20] THICK MATING PCB S664 = FOR .125i.008[3.18:L-0.20] THICK MATING PCB MOUNTING STYLE N = NO MOUNTING EARS (PAGE 2) D = FLUSH MOUNTING (PAGE 1) T = FLUSH MOUNTING WITH # 4-40 THREADED INSERT (PAGE 2) Z = FLUSH MOUNTING WITH SIDE HOLES (PAGE 2) TERMINATION .000005" GOLD .000005" GOLD .000100" PURE TIN, MATTE .000100" PURE TIN, MATTE PURE TIN, MATTE, OVERALL .000010" GOLD OVERALL SULLINS coluscronsoulnols
Pb
R
oHS COMPLIANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 2:1
C10749
C
EDGECARD, .100 CC, .093 PCB
_ _ C _ _ DRS _ - S273, S664
FILE NAME: C10749, _ _C_ _DRS_-S273, S664
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
RAH
08/29/12
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 70POS 0.100
CONN EDGE DUAL FMALE 60POS 0.100
CONN EDGE DUAL FMALE 72POS 0.100
CONN EDGE DUAL FMALE 80POS 0.100
CONN EDGE DUAL FMALE 30POS 0.100
CONN EDGE DUAL FMALE 16POS 0.100
CONN EDGE DUAL FMALE 88POS 0.100
CONN EDGE DUAL FMALE 36POS 0.100
CONN EDGE DUAL FMALE 98POS 0.100
CONN EDGE DUAL FMALE 100POS .100
CONN EDGE DUAL FMALE 62POS 0.100
CONN EDGE DUAL FMALE 50POS 0.100
CONN EDGE DUAL FMALE 56POS 0.100
CONN EDGE DUAL FMALE 120POS .100
CONN EDGE DUAL FMALE 16POS 0.100
CONN EDGE DUAL FMALE 110POS .100
CONN EDGE DUAL FMALE 140POS .100
CONN EDGE DUAL FMALE 130POS .100
CONN EDGE DUAL FMALE 12POS 0.100
CONN EDGE DUAL FMALE 20POS 0.100
CONN EDGE DUAL FMALE 86POS 0.100
CONN EDGE DUAL FMALE 24POS 0.100
CONN EDGE DUAL FMALE 98POS 0.100
CONN EDGE DUAL FMALE 100POS .100
CONN EDGE DUAL FMALE 88POS 0.100
CONN EDGE DUAL FMALE 110POS .100
CONN EDGE DUAL FMALE 120POS .100
CONN EDGE DUAL FMALE 140POS .100
CONN EDGE DUAL FMALE 48POS 0.100
CONN EDGE DUAL FMALE 120POS .100