FN9263 Series Datasheet by Schaffner EMC Inc.

View All Related Products | Download PDF Datasheet
IEC Inlet Filters | IIIISCHaFFner energy efficiency and reliablli‘y “@®@‘@ ROHS Lme 5mm Load
The FN9263 power entry module combines an
IEC inlet, mains filter with excellent filter
attenuation and a mains switch in a small form
factor. Choosing the FN9263 product line brings
you the rapid availability of a standard filter
associated with the necessary safety
acceptances. Standard IEC connector filters are
a practical solution helping you to pass EMI
system approval in a short time. A wide selection
on amperage ratings and mounting possibilities
are designed to offer you the desired solution.
Features and benefits
Exceptional conducted attenuation
performance, based on chokes with high
saturation resistance and excellent thermal
behavior.
Rear/front or snap-in mounting.
Small compact housing fitting 1U rack
applications.
Versions up to 10A are available with 1 pole
rocker switch.
Custom-specific versions are available on
request.
Typical applications
Electrical and electronic equipment
Consumer goods
Household equipment
Medical equipment
Electronic data processing equipment
Office automation and datacom equipment
Various noisy applications requiring high filter
performance
IEC Inlet Filters
FN 9263
General Purpose Power Entry Module with
Mains Switch
Rated currents up to 10A
1-pole rocker switch
Snap-in versions (S and S1 type)
Compact to fit 1U rack size
Approvals
(CQC except HI-types)
Technical specifications
Canada (CSA): 10A, 250VAC; 1/4HP
Design corresponding to: UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
Electrical specifications: Inrush current 78A
10,000 on-off operations according to UL 1054, TV
5
Flammability corresponding to: UL 94V-2 or better
Function: 1-pole, dark not illuminated
Marking I - 0
High potential test voltage for capacitors: P –> PE 2000VAC for 2 sec
P –> N 760VAC for 2 sec
Maximum continuous operating voltage: 250VAC, 50/60Hz
MTBF @ 40°C/230V (Mil-HB-217F): 6,500,000 hours
Operating frequency: 50 to 400Hz
Protection category: IP40 according to IEC 60529
Rated currents: 1 to 10 A @ 40°C max.
Rocker switch description:
Switch ratings:
Europe (ENEC): 10A (4A), 250VAC*
Temperature range (operation and storage): -25°C to +85°C (25/85/21)
USA (UL): 10A, 125VAC; 8A, 250VAC; 1/4HP
Typical electrical schematic
FN9263x-yy-vy-v ¥ Snaprln range vors verslon omy B‘ank: Snap-m range 0 6t01,5mm 20' Snap-\Urang816t0 2 5mm 30 Snaprm range 2 a to 3 5mm as Fasten e 3 x 0 8mm (Spade/so‘derwng} 1 to 10, Rated currem 0 Bank: Standard housmg wwm mountmg flanges U s Snap-m verswon, snapper on vemca‘ sme D 51' Snap-m verswon. snapuer on horizonta‘ swde ' vm W ‘M WM
IEC Inlet Filters > FN 9263
Filter selection table
Filter Rated current Leakage current** Inductance Capacitance Resistance Output connections Weight
@ 40°C (25°C) @ 230VAC/50Hz L Cx Cy R
[A] [µA] [mH] [µF] [nF] [kΩ][g]
FN9263x-1-06-y 1 (1.2) 373 5.3 0.1 2.2 1000 -06 55
FN9263x-2-06-y 2 (2.3) 373 2.7 0.1 2.2 1000 -06 55
FN9263x-3-06-y 3 (3.5) 373 2 0.1 2.2 1000 -06 55
FN9263x-4-06-y 4 (4.6) 373 1 0.1 2.2 1000 -06 55
FN9263x-6-06-y 6 (6.9) 373 0.3 0.1 2.2 1000 -06 55
FN9263x-8-06-y 8 (9.2) 373 0.25 0.1 2.2 1000 -06 55
FN9263x-10-06-y 10 (11.5) 373 0.2 0.1 2.2 1000 -06 55
* Maximum leakage under normal operating conditions. Note: if the neutral line is interrupted, worst case leakage could reach twice this level.
Product selector
For example: FN9263-1, FN9263S-10-06-20, FN9263S1-6-06-30
Typical filter attenuation
Per CISPR 17; A = 50Ω/50Ω sym; B = 50Ω/50Ω asym; C = 0.1Ω/100Ω sym; D = 100Ω/0.1Ω sym
1 to 4A types 6 to 10A types
\EC plug tyne cm IEC muswpe 63x08 c1. ‘ . 53mg CM N
IEC Inlet Filters > FN 9263
Mechanical data
FN9263 FN9263S
FN9263S1 Panel cut out
Installation
Dimensions
FN9263 FN9263S FN9263S1 Tolerances
A 46 34 34 ±0.3
B 35 35 35
C 36
D 41 41 41 ±0.3
E 27.9 27.9 27.9 +0.2/-0
F 5.5 5.5 5.5 ±0.3
G 32.2 32.2 32.2 +0/-0.2
H Ø3.3 ±0.1
I 13.8 13.8 13.8
J 12.5 12.5 12.5 ±0.3
M R ≤ 3.5 R ≤ 3.5 R ≤ 3.5
N 33.2 32.6 33.3 ±0.1
P 29.2 29.0 28.3 ±0.1
R M3
S 90°
T* 0.6 - 1.5 0.6 - 1.5
T* 1.6 - 2.5 1.6 - 2.5
T* 2.6 - 3.5 2.6 - 3.5
* For selecting the panel thickness, please refer to the filter selector table.
All dimensions in mm; 1 inch = 25.4mm
Tolerances according: ISO 2768-m / EN 22768-m
Your local partner: To find your local partner within Schaffner's global network, please go to www.schaffner.com
10/2013 EN
Headquarters, global innovation
and development center
Schaffner Group
Nordstrasse 11
4542 Luterbach
Switzerland
T +41 32 681 66 26
F +41 32 681 66 30
info@schaffner.com
www.schaffner.com
To find your local partner within
Schaffners global network, please go
to www.schaffner.com
© 2012 Schaffner Group
Specifications are subject to change
without notice. The latest version of the
data sheets can be obtained from the
website. All trademarks recognized.
Schaffner is an ISO-registered
company.
Its products are designed and
manufactured under the strict quality
and environnmental requirements o
the ISO 9001 and ISO 14001
standards.
This document has been carefully
checked. However, Schaffner does not
assume any liability for errors or
inaccuracies.
Sales and application centers
China
Schaffner EMC Ltd. Shanghai
T20-3, No 565 Chuangye Road
Pudong New Area
201201 Shanghai
T +86 21 3813 9500
F F +86 21 3813 9501 / 02
cschina@schaffner.com
http://www.schaffner.com.cn/
Finland
Schaffner Oy
Sauvonrinne 19 H
08500 Lohja
T +358 19 35 72 71
finlandsales@schaffner.com
France
Schaffner EMC S.A.S.
112, Quai de Bezons
Boîte postale 133
95103 Argenteuil
T +33 1 34 34 30 60
F +33 1 39 47 02 28
francesales@schaffner.com
Germany
Schaffner Deutschland GmbH
Westring 18
33142 Büren
T +49 2951 60 01 0
F +49 2951 60 01 23
buerensales@schaffner.com
Italy
Schaffner EMC S.r.l.
Via Galileo Galilei 47
20092 Cinisello Balsamo (MI)
T +39 02 66 04 30 45/47
F +39 02 61 23 943
italysales@schaffner.com
Japan
Schaffner EMC K.K.
1-32-12, Kamiuma, Setagaya-ku
7F Mitsui-seimei Sangenjaya Bldg.
154-0011 Tokyo
T +81 3 5712 3650
F +81 3 5712 3651
japansales@schaffner.com
http://www.schaffner.jp
Singapore
Schaffner EMC Pte Ltd.
Blk 3015A Ubi Road 1
05-09 Kampong Ubi Industrial Estate
408705 Singapore
T +65 6377 3283
F +65 6377 3281
singaporesales@schaffner.com
Spain
Schaffner EMC España
Calle Caléndula 93, Miniparc III, Edificio E
El Soto de la Moraleja Alcobendas
28109 Madrid
T +34 618 176 133
spainsales@schaffner.com
Sweden
Schaffner EMC AB
Turebergstorg 1, 6
19147 Sollentuna
T +46 8 5792 1121 / 22
F +46 8 92 96 90
swedensales@schaffner.com
Switzerland
Schaffner EMV AG
Nordstrasse 11
4542 Luterbach
T +41 32 6816 626
F +41 32 6816 641
sales@schaffner.ch
Taiwan R.O.C.
Schaffner EMV Ltd.
6 Floor, No. 413
Rui Guang Road
114 Neihu District Taipei City
T +886 2 87525050
F +886 2 87518086
taiwansales@schaffner.com
Thailand
Schaffner EMC Co. Ltd.
Northern Region Industrial Estate
67 Moo 4 Tambon Ban Klang Amphur Muangg
P.O. Box 14
51000 Lamphun
T +66 53 58 11 04
F +66 53 58 10 19
thailandsales@schaffner.com
UK
Schaffner Ltd.
5 Ashville Way
Molly Millars Lane Wokingham
RG41 2PL Berkshire
T +44 118 9770070
F +44 118 9792969
uksales@schaffner.com
http://www.schaffner.uk.com
USA
Schaffner EMC Inc.
52 Mayfield Avenue
08837 Edison
T 1-800-367-5566
T 732-225-9533
F 732-225-4789
usasales@schaffner.com
http://www.schaffner.com/us

Products related to this Datasheet

PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL
PWR ENT MOD RCPT IEC320-C14 PNL