M40, M30 Series Catalog Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
HARWiN
172
All dimensions in mm.
www.harwin.com
1mm .039" PITCH
M40-600/620 Connectors Specification
Materials
Mouldings: High Temp Thermoplastic, UL94V-0
Contacts: Phosphor Bronze
Finish: Tin
Electrical
Current: 0.5A per contact
Working voltage: 150V AC
Voltage proof: 250V AC
Contact resistance: 50mΩ max
Insulation resistance: 500MΩ min
Mechanical
Durability: 30 operations
Insertion force (max): 2.7N per contact
Withdrawal force (min): 0.4N per contact
Environmental
Operating temperature: -20°C to +125°C
Solderability: 210°C for 5 seconds
Soldering heat resistance: 260°C for 10 seconds
Mating Profile
A range of double row 1.00mm pitch SMT male and female connectors for board-to-board stacking.
4.30
fivh DDDDDDDDDDDDDDD CU DUDEDDUUDDDUDDDU, L7 T LL HAFIWiN
173
www.harwin.com
All dimensions in mm.
Locating pegs to ensure correct positioning onto the board.
Polarised to prevent mis-mating.
Staggered pin-out to help board layout.
Vertical Surface Mount
M40 Connectors
1mm .039" PITCH
FEMALE
MALE
CALCULATION
AB + 7.1
B(Total No. Of Contacts – 3) / 2
CB + 4.1
D1.00mm for 9, 15, 21, 25 way; otherwise 0.80mm
E1.84mm for 9, 15, 21, 25 way; otherwise 3.00mm
M40 6 X 0 XX XX X
SERIES CODE
GENDER
0Male
2Female TOTAL NO. OF CONTACTS
09, 15, 21, 25, 31, 41, 51
FINISH
46 Tin
HOW TO ORDER
PACKAGING
Blank Loose
RTape & Reeled
Recommended PC Board Pattern
Recommended PC Board Pattern
B
1.00
B + 1
C
Ø1.30
E
1.30
6.00
0.70
3.40
1.95
B
1.00
B + 1
C
Ø1.30
A
B
1.00
4.20
0.40
B + 1 3.30
CD
Ø1.20
5.60
E
1.30
6.00
0.70
3.40
1.95
A
B
1.00
4.20
0.40
B + 1 3.30
CD
Ø1.20
5.60
HARWiN
174
All dimensions in mm.
www.harwin.com
M40-310/320 Connectors Specification
1mm .039" PITCH
Materials
Mouldings: High Temp Thermoplastic, UL94V-0
Contacts
Male: Brass
Female: Phosphor Bronze
Finish: Gold
Electrical
Current: 1.0A per contact
Voltage proof: 500V AC
Contact resistance: 30mΩ max
Insulation resistance: 1,000MΩ min
Mechanical
Durability: 300 operations
Insertion force (max): 1.5N per contact
Withdrawal force (min): 0.1N per contact
Vibration sensitivity: 50 – 2000Hz, 45 minutes duration
Shock severity: 294m/s² (30G) for 11ms
Environmental
Operating temperature: -40°C to +105°C
Solderability: 245°C for 5 seconds
Soldering heat resistance: 260°C for 10 seconds
A range of double row 1.00mm pitch SMT pin header and socket connectors.
Mating Profile
4.25
HAFIWIN
175
www.harwin.com
All dimensions in mm.
Vertical Surface Mount
M40 Connectors
1mm .039" PITCH
Locating pegs to ensure correct positioning onto the board.
Supplied in tape and reel packaging with pick and place
caps as standard.
Twin beam female connector for higher durability.
FEMALE CALCULATION
AB + 1.4
BNo. of contacts per row - 1
CNo. of contacts per row - 2
MALE
M40 3 X 0 XX 45 R
SERIES CODE
GENDER
1Female
2Male
HOW TO ORDER
NO. OF CONTACTS PER ROW
03, 04, 05, 06, 08, 10, 20, 25
FINISH
45 Gold
TAPE & REELED
CALCULATION
ANo. of contacts per row
BNo. of contacts per row - 1
CNo. of contacts per row - 2
Recommended PC Board Pattern
Recommended PC Board Pattern
A
B
C
1.00
0.60
4.60
Ø0.45 1.30
0.30 3.60
B
1.00
2.25 2.50
A
B
1.00
1.00
C
Ø0.60
1.00
5.20 0.50
1.50
1.80
3.20
0.30 square
Ø0.60
1.00
C
0.56
1.20
6.00
B
1.00
C
Ø0.80
if? HAFlWi N
176
1.27mm .50" PITCH
All dimensions in mm.
www.harwin.com
M40 Cable-to-Board Specification
176
www.harwin.com
A range of cable-to-board connectors on 1.00mm pitch - SMT male connectors and cable female connectors in single
and double row options.
1mm .039" PITCH
All dimensions in mm.
Materials
Mouldings
SMT Connectors: High Temp Thermoplastic, UL94V-0
Cable Housings: Thermoplastic, UL94V-0
Contacts: Phosphor Bronze
Finish: Tin
Electrical
Current: 1A per contact
Working voltage: 50V AC/DC
Voltage proof: 500V AC/DC
Contact resistance: 30mΩ max
Insulation resistance: 100MΩ min
Mechanical
Durability: 50 operations
Insertion force (max): 2.0N per contact
Withdrawal force (min): 0.4N per contact
Crimped wire retention (min)
28 AWG wire: 12.7N
30 AWG wire: 9.8N
32 AWG wire: 4.9N
Vibration sensitivity: 10 – 55Hz, 1.5mm, 6 hours duration
Shock severity: 490m/s² (50G) for 11ms
Environmental
Operating temperature: -25°C to +85°C
Solderability: 245°C for 5 seconds
Soldering heat resistance: 260°C for 5 seconds
Mating Profiles
FEMALE CRIMP
SINGLE ROW DOUBLE ROW
MALE
VERTICAL
SMT
HORIZONTAL
SMT
6.85 max 6.85 max
7.70 max
CWWJ j [E j [—1 Raw L: w J té'aas'gjgéséj 4 —|— —% M1 HAFIWiN
M40 Cable-to-Board Connectors
177
www.harwin.com
Female Crimp Housings
Crimp contacts or pre-cabled contacts are orderd
separately - see following pages.
Crimped contacts on wires are inserted into rear of
connector housing - no additional tooling required.
1mm .039" PITCH
All dimensions in mm.
SINGLE ROW DOUBLE ROW
M40 1X0 XX 00
HOW TO ORDER
SERIES CODE
TYPE
110 Single Row
120 Double Row
NO. OF CONTACTS PER ROW
02 to 20 Single Row
05 to 10, 12, 15, 20, 25 Double Row
CALCULATION
AB + 4
BNo. of contacts per row - 1
CALCULATION
AB + 4
BNo. of contacts per row - 1
B
1.00
2.08
5.00
2.75
A
B
1.00
4.14
5.00
4.84
A
oard Connectors 1mm (.039") PITCH HARWi N
M40 Cable-to-Board Connectors
178
www.harwin.com
Female Crimp Contacts
Open crimp design, ideal for automation.
Use with female crimp housings shown on previous page.
Pre-crimped contacts with wire attached shown on
following page.
Requires crimp machine with applicable tooling for crimping
to wires.
1mm .039" PITCH
All dimensions in mm.
CONTACTS
WIRE STRIPPING DETAIL
Order code is for one reel of 15,000 contacts.
M40 1 00 00 46
HOW TO ORDER
SERIES CODE FINISH
46 Tin
Ø0.75 max
28 to 32 AWG
1.30 to 1.50
4.00
3.85
HAFIWiN
M40 Cable-to-Board Connectors
179
www.harwin.com
Female Crimp Contacts - Pre-Crimped Wires
Female crimp contacts pre-assembled with a choice of wire
sizes and lengths.
PVC insulated multi-strand tinned copper equipment wire
to UL1571.
Use with female crimp housings shown on previous page.
Ideal for prototype and pre-production applications.
Individual contacts without wire shown on previous page.
1mm .039" PITCH
All dimensions in mm.
FEMALE SINGLE ENDED
HOW TO ORDER
M409XX 00 99
SERIES CODE
CABLE COLOUR
99 Red
SINGLE ENDED FEMALE  FEMALE
900 904 28 AWG cable, 150mm length
901 905 32 AWG cable, 150mm length
902 906 28 AWG cable, 300mm length
903 907 32 AWG cable, 300mm length
910 30 AWG cable, 150mm length
911 30 AWG cable, 300mm length
FEMALE  FEMALE
Cable Length
Cable Length
tOI'S we TWA i%%%fl Q9 HAFlWi N
M40 30 X XX 46 X
SERIES CODE
TYPE
1Single Row
2Double Row
FINISH
46 Tin
HOW TO ORDER
PACKAGING
Blank Loose
RTape & Reeled
M40 Cable-to-Board Connectors
180
www.harwin.com
Male Vertical Surface Mount
Shrouded male connectors.
Double row connector features locating pegs to ensure correct
positioning onto the board.
Tape and Reel option supplied fitted with pick and Place cap.
1mm .039" PITCH
All dimensions in mm.
SINGLE ROW
DOUBLE ROW
CALCULATION
AB + 3
BNo. of contacts per row - 1
Recommended PC Board Pattern
Recommended PC Board Pattern
NO. OF CONTACTS PER ROW
02 to 20 Single Row
05 to 08, 10, 12, 15 Double Row
B
1.00 0.60
2.65
1.00 0.70 1.80
4.20
1.00
B
0.20
A
2.90
0.80
4.35
1.00 B
0.20
A
5.40
Ø0.45
4.35
C
CALCULATION
AB +3
BNo. of contacts per row - 1
CB +1.7
0.60
7. 20
1.40
4.00
1.00
B0.90
0.70
0.85
1.80
C
”fl: —:%Q_ x HAFIWiN
M40 Cable-to-Board Connectors
181
www.harwin.com
Male Horizontal Surface Mount
Shrouded male connectors.
Tape and Reel option does not require Pick and Place cap.
1mm .039" PITCH
All dimensions in mm.
M40 401 XX 46 X
SERIES CODE
NO. OF CONTACTS PER ROW
02 to 20
FINISH
46 Tin
HOW TO ORDER
PACKAGING
Blank Loose
RTape & Reeled
SINGLE ROW CALCULATION
AB + 3
BNo. of contacts per row - 1
Recommended PC Board Pattern
A4.25
0.70
3.00
B
0.20
1.00
B
1.55
4.00
1.20
0.60 1.80
0.70
1.00
HARWiN
182
1.27mm (.50") PITCH
All dimensions in mm.
www.harwin.com
M30 Connectors Specification
1.25mm .049" PITCH
Material
Mouldings
SMT: Nylon 6T, UL94V-0
Others: Nylon 66, UL94V-0
Contacts
Male: Brass
Female: Phosphor Bronze
Finish: Tin
Electrical
Current: 1A per contact
Working voltage: 150V AC
Voltage proof: 500V AC/DC
Contact resistance: 30mΩ max
Insulation resistance: 500MΩ min
Mechanical
Durability: 50 operations
Insertion force (max): 4.9N per contact
Withdrawal force (min): 0.5N per contact
Crimp retention (min): 4.9N per contact
Crimped wire retention (min)
26 AWG wire: 19.6N
28 AWG wire: 9.8N
30 AWG wire: 7.8N
Vibration sensitivity: 10 – 55Hz, 1.5mm, 6 hours duration
Shock severity: 490m/s2 (50G) for 11ms
Environmental
Operating temperature: -25°C to +85°C
Solderability: 245°C for 5 seconds
Soldering heat resistance
PC Tail: 250°C for 5 seconds
SMT: 260°C for 10 seconds
Mating Profiles
MALE
PC TAIL SMT
FEMALE
CRIMP
A range of 1.25mm pitch male and female connectors, for cable-to-board applications.
5.95 max 6.45 max
EIEIEIEI |:||:||:||:||:| EEEE EEEEE % Em j HAFIWiN
183
www.harwin.com
All dimensions in mm.
1.25mm .049" PITCH
Female Crimp Housing
M30 Connectors
Loose or reeled contacts.
Crimp contacts or pre-cabled contacts are ordered
separately - see the following pages.
HOUSING CALCULATION
AB + 2.9
B1.25 x (No. of contacts per row - 1)
M30 110 XX 00
SERIES CODE
HOW TO ORDER
NO. OF CONTACTS PER ROW
02 to 15
B
1.25
3.20
2.30
4.00
A
HAFIWIN
184
www.harwin.com
All dimensions in mm.
1.25mm .049" PITCH
Loose or reeled contacts.
Open crimp design, ideal for automation.
Use with female crimp housings shown on previous page.
Pre-crimped contacts with wire attached shown on
following page.
Female Crimp Contacts
M30 Connectors
CONTACTS HAND CRIMP TOOL
WIRE STRIPPING DETAILS
ORDER CODE
Z30-021
Reeled (continuous strip)
Order code is for one reel of 10,000 contacts.
Instruction sheet is available at
www.harwin.com/instructions.
For use with loose contacts.
Loose (cropped)
Order code is for one pack of 100 contacts.
Ø0.65 to 1.00
26 to 30 AWG
1.20 to 1.90
M30 1 0 X 00 46
HOW TO ORDER
SERIES CODE
TYPE
5Reeled contact
6Loose contact
FINISH
46 Tin
5.00
3.70
4.30 max
HAFIWiN
185
www.harwin.com
All dimensions in mm.
Female crimp contacts pre-assembled with a choice of wire
sizes and lengths.
PTFE-insulated, multi-strand silver-plated copper conductor
equipment wire.
Use with female crimp housings shown on previous page.
Ideal for prototype and pre-production applications.
Individual contacts without wire shown on previous page.
Female Crimp Contacts – Pre-Crimped Wires
M30 Connectors
1.25mm .049" PITCH
FEMALE SINGLE ENDED
HOW TO ORDER
M309XX 00 99
SERIES CODE
CABLE COLOUR
99 Red
SINGLE ENDED FEMALE  FEMALE
900 904 26 AWG cable, 150mm length
901 905 30 AWG cable, 150mm length
902 906 26 AWG cable, 300mm length
903 907 30 AWG cable, 300mm length
FEMALE  FEMALE
Cable Length
Cable Length
Hi 1 HAFIWIN
186
www.harwin.com
All dimensions in mm.
1.25mm .049" PITCH
Shrouded male connectors.
SMT version features metal solder-down tabs and locating
pegs to ensure correct positioning onto the board.
Tape and Reel option supplied fitted with Pick and Place cap,
contact technical@harwin.com for availability.
Male Vertical
M30 Connectors
PC TAIL CALCULATION
A1.25 x (No. of contacts per row + 1)
B1.25 x (No. of contacts per row - 1)
SURFACE MOUNT CALCULATION
AB + 6
B1.25 x (No. of contacts per row - 1)
CB + 2.1
Recommended PC Board Pattern
M30 6 X 0 XX XX X
SERIES CODE
TYPE
0Surface Mount
1PC Tail NO. OF CONTACTS PER ROW
02 to 15
FINISH
46 Tin
HOW TO ORDER
PACKAGING
Blank Loose
RTape & Reeled (M30-600)
Recommended PC Board Pattern
A
B
C
1.25
Ø0.60
1.50
0.35 square
0.35 square
B
A
C
B
1.25
1.25
1.25
B
Ø0.90
1.60
3.40
2.22
2.30
4.30
3.40
Ø0.80 0.80
4.80
3.10
0.20
C + 0.8
0.70 1.80
2.20

Products related to this Datasheet

CONN SOCKET 26-30AWG CRIMP TIN
CONN RCPT HSG 2POS 1.25MM
CONN SOCKET 26-30AWG CRIMP TIN
CONN RCPT 6POS 0.039 GOLD SMD
CONN HEADER SMD 6POS 1MM
CONN RCPT HSG 4POS 1.25MM
CONN RCPT 8POS 0.039 GOLD SMD
CONN RCPT 12POS 0.039 GOLD SMD
CONN RCPT 20POS 0.039 GOLD SMD
CONN RCPT 50POS 0.039 GOLD SMD
CONN HEADER VERT 4POS 1.25MM
CONN RCPT 40POS 0.039 GOLD SMD
CONN HEADER VERT 3POS 1.25MM
CONN RCPT 20POS 0.039 GOLD SMD
CONN HEADER SMD 2POS 1.25MM
CONN RCPT 9POS SMD TIN
CONN HEADER SMD 6POS 1MM
CONN PLUG 25POS SMD TIN
CONN PLUG 31POS SMD TIN
CONN HEADER SMD 16POS 1MM
CONN HEADER SMD 8POS 1MM
CONN HEADER SMD 10POS 1MM
CONN HEADER SMD 20POS 1MM
CONN RCPT 25POS SMD TIN
CONN RCPT 12POS 0.039 GOLD SMD
CONN HEADER VERT 6POS 1.25MM
CONN HEADER SMD 4POS 1.25MM
CONN RCPT 6POS 0.039 GOLD SMD
CONN HEADER SMD 10POS 1MM
CONN HEADER SMD 4POS 1.25MM