AQW61xS Series Datasheet by Panasonic Electric Works

View All Related Products | Download PDF Datasheet
I Panasonlc Automation Controls Catalog N PhotoMOS ‘ 201703 \ industria‘ panasomc com/ac/e/ apanasummmmn 2017
–1– ASCTB137E 201703-T
TYPES
* Indicate the peak AC and DC values.
Note: The packing style indicator “X” or “Z” are not marked on the device.
RATING
1. Absolute maximum ratings (Ambient temperature: 25°C 77°F)
Both N.O. and N.C. contacts
incorporated in a small
SOP8-pin package
GU SOP 1 Form A & 1 Form B
(AQW61S)
Output rating*
Package
Part No. Packing quantity
Load
voltage
Load
current Tube packing style
Tape and reel packing style
Tube Tape and reel
Picked from the
1/2/3/4-pin side
Picked from the
5/6/7/8-pin side
AC/DC
dual use
60V 450mA
SOP8-pin
AQW612S AQW612SX AQW612SZ 1 tube contains:
50 pcs.
1 batch contains:
1,000 pcs.
1,000 pcs.
350V 100mA AQW610S AQW610SX AQW610SZ
Item Symbol AQW612S AQW610S Remarks
Input
LED forward current IF50 mA
LED reverse voltage VR5 V
Peak forward current IFP 1 A f = 100 Hz, Duty factor = 0.1%
Power dissipation Pin 75 mW
Output
Load voltage (peak AC) VL60 V 350 V
Continuous load current IL0.45 A (0.55 A) 0.1 A (0.13 A) Peak AC, DC
( ): in case of using only 1a or 1b, 1 channel
Peak load current Ipeak 1.5 A 0.3 A 100 ms (1 shot), VL = DC
Power dissipation Pout 600 mW
Total power dissipation PT650 mW
I/O isolation voltage Viso 1,500 Vrms
Ambient temperature Operating Topr –40 to +85°C –40 to +185°F(Non-icing at low temperatures)
Storage Tstg –40 to +100°C –40 to +212°F
(AQW612S)(AQW610S)
FEATURES
1. Normally open and normally closed
contacts in a SOP package
The device comes in a miniature SOP
measuring (W) 4.4 × (L) 9.37 × (H) 2.1
mm (W) .173× (L) .369× (H) .083 inch
approx. 38% of the volume and 66% of
the footprint size of DIP type.
2. 60V type couples high capacity
(0.45A) with low on-resistance (Typ.
1Ω) (AQW612S).
3. Applicable for 1 Form A and
1 Form B use as well as two
independent 1 Form A and 1 Form B
use
4. Controls low-level analog signals
PhotoMOS feature extremely low closed-
circuit offset voltage to enable control of
low-level analog signals without distortion
5. Low-level off-state leakage current
of max. 1 μA
TYPICAL APPLICATIONS
• Power supply
• Measuring equipment
• Security equipment
• Telephone equipment
• Computer input machines
• Industrial robots
9.37 4.4
2.1
.369 .173
.083
mm inch
5
6
7
8
N.C.
N.O.
3
4
2
1
RoHS compliant
Panasonic Covpovation EIchomechanicalConUo‘ Busmess Diviswon mdusma‘ panasomc com/ac/e/ 5 WWW“: CWPOHUON 20‘7
GU SOP 1 Form A & 1 Form B (AQW61S)
–2– ASCTB137E 201703-T
2. Electrical characteristics (Ambient temperature: 25°C 77°F)
3. Recommended operating conditions (Ambient temperature: 25°C 77°F)
Please use under recommended operating conditions to obtain expected characteristics.
These products are not designed for automotive use.
If you are considering to use these products for automotive applications, please contact your local Panasonic Corporation
technical representative.
Item Symbol AQW612S AQW610S Condition
Input
LED operate current Typical IFon (N.O.)
IFoff (N.C.)
0.9 mA IL = Max.
Maximum 3 mA
LED reverse current Minimum IFoff (N.O.)
IFon (N.C.)
0.4 mA IL = Max.
Typical 0.8 mA
LED dropout voltage Typical VF
1.25 V (1.14 V at IF = 5 mA) IF = 50 mA
Maximum 1.5 V
Output
On resistance
Typical
Ron
1 Ω18 ΩIF = 5 mA (N.O.)
IF= 0 mA (N.C.)
IL = Max.
Within 1 s
Maximum 2.5 Ω25 Ω
Off state leakage current Maximum ILeak 1 μA
IF = 0 mA (N.O.)
IF= 5 mA (N.C.)
VL = Max.
Transfer
characteristics
Operate time* Typical Ton (N.O.)
Toff (N.C.)
0.65 ms (N.O.), 0.9 ms (N.C.) 0.28 ms (N.O.), 0.52 ms (N.C.) IF = 0 mA 5 mA
IL = Max.
Maximum 3.0 ms 1.0 ms
Reverse time* Typical Toff (N.O.)
Ton (N.C.)
0.08 ms (N.O.), 0.2 ms (N.C.) 0.04 ms (N.O.), 0.23 ms (N.C.) IF = 5 mA 0 mA
IL = Max.
Maximum 1.0 ms 1.0 ms
I/O capacitance Typical Ciso
0.8 pF f = 1 MHz
VB = 0 V
Maximum 1.5 pF
Initial I/O isolation resistance Minimum Riso 1,000 MΩ500 V DC
Item Symbol Number of
used channels Min. Max. Unit
LED current IF530mA
AQW612S
Load voltage (Peak AC) VL—48 V
Continuous load current IL1ch
2ch 0.55
0.45 A
AQW610S
Load voltage (Peak AC) VL— 280 V
Continuous load current IL1ch
2ch 0.13
0.1 A
*Operate/Reverse time
Ton
Input
Output 10%
90%
1) N.O. 2) N.C.
Toff
Toff
Input
Output 10%
90%
Ton
an‘v ‘ channe‘) riiiiii _ , " ' "5?“me " " ,« \ a2 . ” AOW \\\\ ’ a \ ‘ 05 a as \\\ \ \ ' a 2 g \: ’ ' a 4 Panasonic Covpovation Elecfiomechanical Contm‘ Busmess Diviswon mdusma‘ panasomc com/ac/e/ 5 WWW“: CWPOHUON 20‘7
GU SOP 1 Form A & 1 Form B (AQW61S)
–3– ASCTB137E 201703-T
REFERENCE DATA
1. Load current vs. ambient temperature
characteristics
Allowable ambient temperature: –40 to +85°C
–40 to +185°F
2. On resistance vs. ambient temperature
characteristics
Measured portion: between terminals 5 and 6,
7 and 8; LED current: 5 mA; Load voltage: Max. (DC);
Continuous load current: Max. (DC)
3. Operate time vs. ambient temperature
characteristics
LED current: 5 mA;
Load voltage: Max. (DC);
Continuous load current: Max. (DC)
Load current, mA
0
Ambient temperature, °C
0204060
80
100
85
-40 -20
100
200
300
400
500
600 AQW612S (Using only 1 channel)
AQW610S (Using only 1 channel)
AQW610S
AQW612S
(Using 2 channels)
(Using 2 channels)
On resistance, Ω
0
10
20
30
40
-40 -20
50
0204060
80
Ambient temperature, °C
85
AQW612S
AQW610S
Between terminals 5 and 6(N.O.)
Between terminals 7 and 8(N.C.)
Operate time, ms
0
0.8
1.2
Ambient temperature, °C
-40 -20
2.0
0204060
80 85
0.4
1.6
AQW612S
AQW610S
Between terminals 5 and 6(N.O.)
Between terminals 7 and 8(N.C.)
4. Reverse time vs. ambient temperature
characteristics
LED current: 5 mA; Load voltage: Max. (DC);
Continuous load current: Max. (DC)
5. LED operate current vs. ambient
temperature characteristics
Load voltage: Max. (DC);
Continuous load current: Max. (DC)
6. LED reverse current vs. ambient
temperature characteristics
Load voltage: Max. (DC);
Continuous load current: Max. (DC)
Reverse time, ms
0-20-40 20 40 60 1008085
Ambient temperature, °C
1.0
0.8
0.6
0.4
0.2
0
AQW612S AQW610S
Between terminals 5 and 6(N.O.)
Between terminals 7 and 8(N.C.)
Ambient temperature, °C
LED operate current, mA
0
1
2
3
4
–40 –20
5
0204060
80 85
Between terminals 5 and 6(N.O.)
Between terminals 7 and 8(N.C.)
Ambient temperature, °C
LED reverse current, mA
0
1
2
3
4
–40 –20
5
0204060
80 85
Between terminals 5 and 6(N.O.)
Between terminals 7 and 8(N.C.)
7. LED dropout voltage vs. ambient
temperature characteristics
LED current: 5 to 50 mA
8-(1). Current vs. voltage characteristics of
output at MOS portion
Measured portion: between terminals 5 and 6, 7 and 8;
Ambient temperature: 25°C 77°F
8-(2). Current vs. voltage characteristics of
output at MOS portion
Measured portion: between terminals 5 and 6, 7 and 8;
Ambient temperature: 25°C 77°F
Ambient temperature, °C
LED dropout voltage, V
0–40 –20 20 40 60
80 85
1.5
1.4
1.3
1.2
1.1
1.0
0
50mA
30mA
20mA
10mA
5mA
20
40
60
80
140
120
100
-20
-40
-60
-80
-100
-120
-140
-3 -2 -1-2.5 -1.5 -0.5
1.5 2.50.5 1 23
AQW610S
Between terminals
5 and 6 (N.O.)
Current, mA
Between terminals
7 and 8 (N.C.)
Voltage, V
0.2
0
0.4
0.6
-0.2
-0.4
-0.6
10.5-0.5 0-1
Voltage, V
Between terminals
5 and 6 (N.O.)
Between terminals
7 and 8 (N.C.)
AQW612S
Current, A
9-(1). Off state leakage current vs. load voltage
characteristics
Measured portion: between terminals 5 and 6, 7 and 8;
Ambient temperature: 25°C 77°F
9-(2). Off state leakage current vs. load voltage
characteristics
Measured portion: between terminals 5 and 6, 7 and 8;
Ambient temperature: 25°C 77°F
10. Operate time vs. LED forward current
characteristics
Measured portion: between terminals 5 and 6, 7 and 8;
Load voltage: Max. (DC); Continuous load current:
Max. (DC); Ambient temperature: 25°C 77°F
Off state leakage current, A
10–3
10–6
10–9
10–12
060 100
Load voltage, V
20 40 80
AQW610S
Between terminals 5 and 6(N.O.)
Between terminals 7 and 8(N.C.)
Off state leakage current, A
10–3
10–6
10–9
10–12
060 100
Load voltage, V
20 40 80
Between terminals 5 and 6(N.O.)
Between terminals 7 and 8(N.C.)
AQW612S
Operate time, ms
100 2030405060
5
4
2
3
1
0
LED forward current, mA
AQW612S
AQW610S
Between terminals 5 and 6(N.O.)
Between terminals 7 and 8(N.C.)
Panasonic Covpovation EIchomechanicalConUo‘ Busmess Diviswon mdusma‘ panasomc com/ac/e/ 5 WWW“: CWPOHUON 20‘7
GU SOP 1 Form A & 1 Form B (AQW61S)
–4– ASCTB137E 201703-T
11. Reverse time vs. LED forward current
characteristics
Measured portion: between terminals 5 and 6, 7 and 8;
Load voltage: Max. (DC); Continuous load current:
Max. (DC); Ambient temperature: 25°C 77°F
12. Output capacitance vs. applied voltage
characteristics
Measured portion: between terminals 5 and 6, 7 and 8;
LED current: 0 mA (N.O.), 5 mA (N.C.); Frequency:
1 MHz; Ambient temperature: 25°C 77°F
Reverse time, ms
LED forward current, mA
10 20 30 40 50 60100 2030405060
0.5
0.4
0.3
0.2
0.1
0
AQW612S
AQW610S
Between terminals 5 and 6(N.O.)
Between terminals 7 and 8(N.C.)
Output capacitance, pF
0
500
400
300
200
100
Applied voltage, V
10 20 30 40 60
50
0
AQW612S
AQW610S
Between terminals 5 and 6(N.O.)
Between terminals 7 and 8(N.C.)
”Promos” ”PhotoMOS" and "PHOTOMOS" are regrszered trademarks or Panasonic Corporauon *Recogmzed rrr Japan, me Unwed sxaxes, a“ member States of European Umon and other (ounmes P‘ease (onlad Panasonic Corporation EIedlamEchanlca‘ Control Busmexs DIVISION I ‘DDE, Oa/a Kauorna, Kadomarxhr, Omka 57‘8506, laps“ mdustrlal.panason|c com/ac/e/ Panasonic“ @Paragom: Corporauon 20' / ASCTB137E zol703-T :pecrrrcaumrr are mores. m (barge wrthnu: rrmrce

Products related to this Datasheet

SSR RELAY SPST-NO/NC 450MA 0-60V
SSR RELAY SPST-NO/NC 450MA 0-60V
SSR RELAY SPST-NO/NC 450MA 0-60V