Military/Aerospace Product Guide Datasheet by iNRCORE, LLC
View All Related Products | Download PDF Datasheet
G003.AA (06/13) www.pulseelectronics.com 87
Pulse Jack
E l e c t r o n i c s
Pulse is one of the leading manufacturers of magnetic interface transformers,
data bus couplers, delay lines, ethernet transformers, and custom electronic
components for Military/Aerospace applications. Both catalog and custom designs
include a comprehensive range of high-performance solutions and packaging for
QPL and non-QPL MIL-STD-1553 interface transformers, various MIL -STD-1553
Data Bus Couplers and QPL and non-QPL active and passive delay lines. In
addition, Copperhead transformers and transceivers support a variety of high-
speed applications that includes Fibre Channel, Gigabit Ethernet, SONET, HDTV,
IEEE1394B, SMTPE, Ethernet and AFDX buses.
Pulse’s Military/Aerospace products are designed to meet the most demanding requirements
for military, aerospace and industrial applications. For catalog and/or custom designed products, contact Pulse’s Military/Aerospace
Division at 215-781-6400 or find an authorized distributor or representative on the Pulse website.
MILITARY/AEROSPACE PRODUCTS
Copperhead TM Series 1, 2
T-330SCT 1CT:1CT 26.0 @ 1.0 Vrms, 100 kHz) 350 0.2 1500 -1.5 (15-165 MHz) 265.625 (quarter speed)
T-1062SCT 1CT:1CT 3.75 @ 1.0 Vrms, 100 kHz) 280 0.2 1500 -2.0 (100-625 MHz) 1062.50 (full speed)
T-1250SCT 1CT:1CT 3.75 280 0.2 1500 -2.0 1250
T-1485SCT 1CT:1CT 3.75 280 0.2 1500 -2.0 1485 (SMPTE)
T-3200SCT 1:1 0.70 200 0.2 1500 -4.50 3200
1. Web: http://www.pulseelectronics.com home page, click on “DATA SHEETS.” Then select Military Aerospace, “CopperHead™ High Speed Dual Transformers” (M105.
pdf).
2. Dual Transformers designed specifically for Point-to-Point Coupling to 150 W Twinax Cable:
Withstands infrared and vapor phase soldering; Military Temp Range =
-55°C to +125°C; Weight = 1.0 grams; Surface Mount = pick-and-place compatible. Applications: Fibre Channel, Gigabit Ethernet, SONET, HDTV, IEEE 1394B,
SMTPE.
3. Parts can be ordered RoHS.
Application Notes: These isolation transformers protect the station from static charges that may develop on the cable and prevent ground loop currents from being
transferred between stations. They have also been designed to provide common mode rejection within the transmission band, reducing EMI.
Part Turns Ratio Primary Inductance Rise Time DC Resistance Hipot Insertion Loss Application Nominal
Number (±5%) (µH MIN) (ps MAX @ 20-80%) (W MAX) (Vrms MIN) (dB MAX) Bit Rate (Mbaud)
High Speed Data and Communications over
100+ Meters of Copper
l
Withstands infrared and vapor phase
soldering
l
Military temperature range -55°C to +125°C
l
Low transmit/receive jitter
l
Low power dissipation; 450 mW typical
l
ECL logic interface
l
Surface mount – pick-and-place compatible
Applications: Fibre Channel, Gigabit Ethernet,
SONET, HDTV, IEEE 1394B, SMTPE
Copperhead
TM
Series Transceiver Line Interface Modules
Ordering Information1
1. See data sheet “Copperhead™ Series Fibre Channel Transceiver Line Interface Module”
(fibre.pdf) on the data sheet menu at www.pulseelectronics.com.
HIGH SPEED DATA BUS
SM = Surface Mount

88 www.pulseelectronics.com G003.AA (06/13)
Pulse Jack
E l e c t r o n i c s
IEEE 1394B FIREWIRE 1.062GB TRANSCIEVER LINE
TM1062TXDUA 246 1062 1200 1300 1500 232 1:1 4.5 -2 MAX -12 MIN .800 / .400 / .200 M103
TM1062TXHUA 246 1062 1200 1300 1500 232 1:1 4.5 -2 MAX -12 MIN .510 / .300 / .140 M103
TM1062TX3DUA 246 1062 1200 1300 1500 700 1:1 4.5 -2 MAX -12 MIN .800 / .400 / .185 M103
TM125TXHUA 98 246 1200 1300 1500 232 1:1 40 -2 MAX -12 MIN .510 / .300 / .140 M103
TM1062DUXB 246 1062 1200 1300 1500 232 1:1 4.5 -2 MAX -12 MIN .800 / .400 / .200 M186
TM1062HUXB 246 1062 1200 1300 1500 232 1:1 4.5 -2 MAX -12 MIN .510 / .300 / .140 M186
TM1062DU3XB 1200 1300 1500 700 1:1 5.5 -2 MAX -12 MIN .800 / .400 / .185 M186
Part Transmit/Receive Transmit Differential Total Power Receive Receive Primary Receive Insertion Transmit/Receive Package Data
Number Data Rate (Mb/s) Signal Level - Vout Dissipation (mW) Turns Ratio Inductance - Lm (uH) Loss (dB) Return Loss L/W/H (in.) Sheet
MIN MAX MIN TYP MAX TYP TYP MIN (dB)
High Frequency Balun Adapters
Part Impedance Impedance Insertion Loss Jitter Dj Datasheet
Number Unbalanced Balanced dB MAX pSec. MAX
1.485GBs 1.485GBs, P7
T1/E1/CEPT/ISDN-PRI SMT TRANSFORMER
PL1374 1CT:1CT 1.2 35 .8 1-3 .275 / .275 / .250 M119
Part Turns Ratio OCL Pri@25 deg C Cww DCR PRi Primary Package Datasheet
Number Pri: Sec: ±2% (µH MIN) (pf MAX) (W MAX) Pins L/W/H
MILITARY/AEROSPACE PRODUCTS
Number Part Turns Configuration
1
Package Data
of Ports Number Ratio RX TX Style
2
Size L/W/H (in.) Sheet
1
100B-1001 1CT:1CT T, C, S T,C 12-pin SMT .630/.470/.185 M101
100B-1001X 1CT:1CT T, C, S T,C 12-pin SMT .630/.470/.185 M101
100B-1003 1CT:1CT T,C T,C 16-pin SOIC .500/.265/.235 M101
100B-1003X 1CT:1CT T,C T,C 16-pin SOIC .500/.265/.235 M101
100B-1018 1CT:1CT T,C T,C,S 12-pin SMT .583/.470/.180 M189
100B-1018X 1CT:1CT T,C T,C,S 12-pin SMT .583/.470/.180 M189
Dual 100B-2002 1CT:1CT T, C T,C 24-pin SMT .518/.595/.241 M110
100B-2002X 1CT:1CT T, C T,C 24-pin SMT .518/.595/.241 M110
100B-4005 1CT:1CT T,C T,C 40-pin SOIC 1.125/.480/.280 M102
100B-4005X 1CT:1CT T,C T,C 40-pin SOIC 1.120/.480/.280 M102
100B-4009 1CT:1CT T,C T,C 40-pin SMT 1.125/.480/.280 M190
100B-4009X 1CT:1CT T,C T,C 40-pin SMT 1.125/.480/.280 M190
100B-4011 1CT:1CT T,C T,C 40-pin SMT 1.125/.480/.280 M151
100B-4011X 1CT:1CT T,C T,C 40-pin SMT 1.125/.480/.280 M151
1. “10/100Base-TX Single-Port Transformer Modules - Military/Aerospace Grade” (M101.pdf) or “10/100Base-TX Quad-Port Transformer Modules - Military/
Aerospace Grade” (M102.pdf) at www.pulseelectronics.com.
2. T = Transformer, C = Choke, S = Shunt inductor, SMT = 50 mil pitch leads, SOIC = 100 mil pitch leads
10/100
MILITARY/AEROSPACE ETHERNET/AFDX
1000B-5001 1CT:1CT T, C, S T, C, S 24-pin SOIC .695/.635/.230 M106
1
Single 1000B-5001X 1CT:1CT T, C, S T, C, S 24-pin SOIC .695/.635/.230 M106
1
1000B-5002 1CT:1CT T, C, S T, C, S 24-pin SOIC .695/.635/.230 M106
1
continued next page
HFB075100A 75 100 -2.0 110.0 M146
HFB075100B 75 100 -2.0 110.0 M146
HFBM075100C 75 100 -2.0 110.0 M147
246 1062
1000B-5002X 1CT:1CT T, C, S T, C, S 24-pin SOIC .695/.635/.230 M106
1
1000B-5003 1CT:1CT T, C, T, C, 50-pin SOIC 1.095/.430/.340 M106
2
1000B-5003X 1CT:1CT T, C, T, C, 50-pin SOIC 1.095/.430/.340 M106
1000B-5012 1CT:1CT T, C, S T, C, S 24-pin SMT .595/.518/.241 M187
1000B-5012X 1CT:1CT T, C, S T, C, S 24-pin SMT .595/.518/.241 M187
3
3
Dual
Quad
1. Web: www.pulseelectronics.com home page, pick data sheets” 10/100/1000Base-T Single Port Transformer Modules -- Military/ space rade” (M106.pdf).
2. T = Transformer, C = Choke, S = Shunt inductor, SMT = 50 mil pitch leads, SOIC = 100 mil pitch leads
3. 0.99mm (0.39”) pitch leads
Quad
Single

G003.AA (06/13) www.pulseelectronics.com 89
Pulse Jack
E l e c t r o n i c s
MILITARY/AEROSPACE PRODUCTS
Non-QPL, Low Profile and Stacked 1
Part Turns Ratio Impedance Package* Data
Number
2
(±3%) (W MIN) L/W/H (in.) Sheet
FL1553-1 1CT:1CT/1CT:.707CT 4,000 .630/.630/.155 MC118 2, 3
GL1553-1 1CT:1CT/1CT:.707CT 4,000 .630/.630/.155 MC118 2, 3
TL1553-1 1CT:1CT/1CT:.707CT 4,000 .630/.630/.155 MC118 2, 3
FL1553-2 1.4CT:1CT/2CT:1CT 7,200 .630/.630/.155 MC118 2, 3
GL1553-2 1.4CT:1CT/2CT:1CT 7,200 .630/.630/.155 MC118 2, 3
TL1553-2 1.4CT:1CT/2CT:1CT 7,200 .630/.630/.155 MC118 2, 3
FL1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .630/.630/.155 MC118 2, 3
GL1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .630/.630/.155 MC118 2, 3
TL1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .630/.630/.155 MC118 2, 3
FL1553-5 1CT:2.12CT/1CT:1.5CT 4,000 .630/.630/.155 MC118 2, 3
GL1553-5 1CT:2.12CT/1CT:1.5CT 4,000 .630/.630/.155 MC118 2, 3
TL1553-5 1CT:2.12CT/1CT:1.5CT 4,000 .630/.630/.155 MC118 2, 3
FL1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .630/.630/.155 MC118 2, 3
GL1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .630/.630/.155 MC118 2, 3
TL1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .630/.630/.155 MC118 2, 3
DFL1553-1 1CT:1CT/1CT:.707CT 4,000 .930/.630/.155 MC118 2, 3
DGL1553-1 1CT:1CT/1CT:.707CT 4,000 .930/.630/.155 MC118 2, 3
DTL1553-1 1CT:1CT/1CT:.707CT 4,000 .930/.630/.155 MC118 2, 3
DFL1553-2 1.4CT:1CT/2CT:1CT 7,200 .930/.630/.155 MC118 2, 3
DGL1553-2 1.4CT:1CT/2CT:1CT 7,200 .930/.630/.155 MC118 2, 3
DTL1553-2 1.4CT:1CT/2CT:1CT 7,200 .930/.630/.155 MC118 2, 3
DFL1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .930/.630/.155 MC118 2, 3
DGL1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .930/.630/.155 MC118 2, 3
DTL1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .930/.630/.155 MC118 2, 3
DFL1553-5 1CT:2.12CT/1CT:1.5CT 4,000 .930/.630/.155 MC118 2, 3
DGL1553-5 1CT:2.12CT/1CT:1.5CT 4,000 .930/.630/.155 MC118 2, 3
DTL1553-5 1CT:2.12CT/1CT:1.5CT 4,000 .930/.630/.155 MC118 2, 3
DFL1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .930/.630/.155 MC118 2, 3
DGL1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .930/.630/.155 MC118 2, 3
Part Turns Ratio Impedance Package* Data
Number
2
(±3%) (W MIN) L/W/H (in.) Sheet
DTL1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .930/.630/.155 MC118 2, 3
STQ1553-1 1CT:1CT/1CT:.707CT 4,000 .630/.630/.340 MC118 2, 3
Q1553-70 1CT:3CT/1CT:2.15CT 4000 .625 / .625 / .250 M128
STQ1553-2 1.4CT:1CT/2CT:1CT 7,200 .630/.630/.340 MC118 2, 3
STQ1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .630/.630/.340 MC118 2, 3
STQ1553-5 1CT:2.12CT/1CT:1.5CT 4,000 .630/.630/.340 MC118 2, 3
STQ1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .630/.630/.340 MC118 2, 3
SFQ1553-1 1CT:1CT/1CT:.707CT 4,000 .630/.630/.340 MC118 2, 3
SGQ1553-1 1CT:1CT/1CT:.707CT 4,000 .630/.630/.340 MC118 2, 3
SFQ1553-2 1.4CT:1CT/2CT:1CT 7,200 .630/.630/.340 MC118 2, 3
SGQ1553-2 1.4CT:1CT/2CT:1CT 7,200 .630/.630/.340 MC118 2, 3
SFQ1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .630/.630/.340 MC118 2, 3
SGQ1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .630/.630/.340 MC118 2, 3
SFQ1553-5 1CT:2.12CT/1CT:1.5CT 4,000 .630/.630/.340 MC118 2, 3
SGQ1553-5 1CT:2.12CT/1CT:1.5CT 4,000 .630/.630/.340 MC118 2, 3
SFQ1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .630/.630/.340 MC118 2, 3
SGQ1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .630/.630/.340 MC118 2, 3
SLQG1553-1 1CT:1CT/1.4CT:1CT 4,000 .630/.630/.280 M104 2
SLQG1553-2 1.4CT:1CT/2CT:1CT 7,200 .630/.630/.280 M104 2
SLQG1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .6 30/.630/.280 M104 2
SLQG1553-5 1CT:2.12CT/1CT:1.5CT 4,000 .630/.630/.280 M104 2
SLQG1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .630/.630/.280 M104 2
SLQT1553-1 1CT:1CT/1.4CT:1CT 4,000 .630/.630/.280 M104 2
SLQT1553-2 1.4CT:1CT/2CT:1CT 7,200 .630/.630/.280 M104 2
SLQT1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .630/.630/.280 M104 2
X-1584 1CT:1.79CT 3,000 .500/.350/.172 M157
X-1596 1CT:2.5CT 3,000 .500/.350/.173 M157
SMQT1553-70 1CT:3CT/1CT:2.15CT 4,000 .625/.625/.251 M128
1. Designed and built to conform to MIL-PRF-21038/27
2. Prefix/Operating Temperature : C / 0°C to +70°C ; N / -40°C to +85°C; TQ / -55°C
to +125°C
MIL-STD-1553
continued next page
*Mounting: FP = Flat Pack TH = Through Hole SM = Surface Mount

90 www.pulseelectronics.com G003.AA (06/13)
Pulse Jack
E l e c t r o n i c s
MILITARY/AEROSPACE PRODUCTS
x1553-1 1CT:1CT/1CT:.707CT 4,000 .625/.625/.250 MC118
x1553-2 1.4CT:1CT/2CT:1CT 7,200 .625/.625/.250 MC118
x1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .625/.625/.250 MC118
x1553-5 1CT:2.12CT/1.5CT:1CT 4,000 .625/.625/.250 MC118
x1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .625/.625/.250 MC118
1. Designed and built to conform to MIL-PRF-21038/27
2. Prefix/Operating Temperature: C/0°Cto +70°C; N/-40°C to +85°C;
TQ/-55°C to +125°C
3.
Web: http://productfinder.pulseeng.com/products/datasheets/MC118.pdf
Interface Transformers — COTS Series 1, 2
Part 2 Turns Ratio Impedance Package* Data
3
Number (±3%) (W MIN) (L/W/H) in. Sheet
SMG1553-60 1.25CT:1CT 4,000 .400/.400/.185 M112
SMG1553-61 1.66CT:1CT 4,000 .400/.400/.185 M112
SMG1553-62 1.41CT:1CT 7,200 .400/.400/.185 M112
SMG1553-63 2CT:1CT 7,200 .400/.400/.185 M112
SMG1553-65 1CT:1.79CT 4,000 .400/.400/.185 M112
SMG1553-66 1CT:2.7CT 4,000 .400/.400/.185 M112
Interface Transformers — Low Profile Miniature Series
Part Turns Ratio Impedance Package* Data
Number (±3%) (W MIN) (L/W/H) in. Sheet
MIL-STD-1553 (continued)
SLQT1553-5 1CT:2.12CT/1CT:1.5CT 4,000 .630/.630/.280 M104
SLQT1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .630/.630/.280 M104
SLQF1553-1 1CT:1CT/1.4CT:1CT 4,000 .630/.630/.280 M104
SLQF1553-2 1.4CT:1CT/2CT:1CT 7,200 .630/.630/.280 M104
SLQF1553-3 1.25CT:1CT/1.66CT:1CT 4,000 .630/.630/.280 M104
SLQF1553-5 1CT:2.12CT/1CT:1.5CT 4,000 .630/.630/.280 M104
SLQF1553-45 1CT:2.5CT/1CT:1.79CT 4,000 .630/.630/.280 M104
1. Designed and built to conform to MIL-PRF-21038/27
2. http://www.pulseelectronics.com: home page, pick DATA SHEETS “Non-QPL MIL-
STD-1553 Interface Transformers” (N_QPL_Cat2_links.pdf) or “MIL-STD-1553
InterfaceTransformers - Low profile/Stacked/Dual Ratio” (M104.pdf).
Non-QPL, Low Profile and Stacked (continued) 1
Part Turns Ratio Impedance Package* Data
Number (± 3%) (W MIN) L/W/H (in.) Sheet 2
QPL Series — Qualified to MIL-PRF-21038/27
Part 1 Military Turns Ratio Impedance Package* Data
2
Number Designation (±3%) L/W/H (in.) Sheet
Number (W MIN)
Q1553-20 M21038/27-05 1:1.41 3,000 .500/.350/.250 MC118
Q1553-21 M21038/27-06 1CT:1CT 3,000 .500/.350/.250 MC118
Q1553-22 M21038/27-07 1CT:1.41CT 3,000 .500/.350/.250 MC118
Q1553-23 M21038/27-08 1CT:1.66CT 3,000 .500/.350/.250 MC118
Q1553-24 M21038/27-09 1CT:2CT 3,000 .500/.350/.250 MC118
Q1553-25 M21038/27-28 1CT:1.5CT 3,000 .500/.350/.250 MC118
Q1553-51 M21038/27-29 1CT:1.79CT 3,000 .500/.350/.250 MC118
Q1553-52 M21038/27-30 1CT:2.5CT 3,000 .500/.350/.250 MC118
Q1553-1 M21038/27-01 1CT:1CT/1CT:.707CT 4,000 .625/.625/.250 MC118
Q1553-2 M21038/27-02 1.4CT:1CT/2CT:1CT 7,200 .625/.625/.250 MC118
Q1553-3 M21038/27-03 1.25CT:1CT/1.66CT:1CT 4,000 .625/.625/.250 MC118
Q1553-5 M21038/27-10 1CT:2.12CT/1CT:1.5CT 4,000 .625/.625/.250 MC118
Q1553-45 M21038/27-26 1CT:2.5CT/1CT:1.79CT 4,000 .625/.625/.275 MC118
Q1553-81 M21038/27-21 1CT:1CT/1CT:.707CT 4,000 .625/.625/.275 MC118
Q1553-82 M21038/27-22 1.4CT:1CT/2CT:1CT 7,200 .625/.625/.275 MC118
Q1553-83 M21038/27-23 1.25CT:1CT/1.66CT:1CT 4,000 .625/.625/.275 MC118
Q1553-84 M21038/27-24 1CT:2.12CT/1CT:1.5CT 4,000 .625/.625/.275 MC118
Q1553-85 M21038/27-25 1CT:2.5CT/1CT:1.79CT 4,000 .625/.625/.275 MC118
FPQ1553-6 M21038/27-16 1CT:1CT/1CT:.707CT 4,000 .625/.625/.250 MC118
SMQ1553-6 M21038/27-11 1CT:1CT/1CT:.707CT 4,000 .625/.625/.250 MC118
FPQ1553-7 M21038/27-17 1.4CT:1CT/2CT:1CT 7,200 .625/.625/.250 MC118
SMQ1553-7 M21038/27-12 1.4CT:1CT/2CT:1CT 7,200 .625/.625/.250 MC118
FPQ1553-8 M21038/27-18 1.25CT:1CT/1.66CT:1CT 4,000 .625/.625/.250 MC118
SMQ1553-8 M21038/27-13 1.25CT:1CT/1.66CT:1CT 4,000 .625/.625/.250 MC118
FPQ1553-10 M21038/27-20 1CT:2.12CT/1CT:1.5CT 4,000 .625/.625/.250 MC118
SMQ1553-10 M21038/27-15 1CT:2.12CT/1CT:1.5CT 4,000 .625/.625/.250 MC118
FPQ1553-45 M21038/27-31 1CT:2.5CT/1CT:1.79CT 4,000 .625/.625/.250 MC118
SMQ1553-45 M21038/27-27 1CT:2.5CT/1CT:1.79CT 4,000 .625/.625/.250 MC118
1. Part number options: C and T level QPL testing (xxQC1553-xx, xxQT1553-xx,
M21038/27-xxC, M21038/27-xxT).
2. Web: Web: Go to www.pulseelectronics.com home page, select “DATA SHEETS”
on the
right-hand navigation bar and from the menu select Military/Aerospace and then click
on MC118.
3. Summary Performance Specifications:
Droop = 20%
Overshoot = ±1 V MAX;
Common Mode Rejection = 45 dB
Frequency Range (no load) = 75 kHz to 1 MHz
Operating Temperature Range = -55°C to +130°C
Weight = 5 grams
Insulation Resistance = 10 kMW @ 250 Vdc
*Mounting: FP = Flat Pack TH = Through Hole SM = Surface Mount

G003.AA (06/13) www.pulseelectronics.com 91
Pulse Jack
E l e c t r o n i c s
MILITARY/AEROSPACE PRODUCTS
OFF-THE-SHELF POWER INDUCTORS & TRANSFORMERS
Toroid Power Inductors - SLED Series
Part @ Irated Irated DCR Inductance Package* Data
Number (µH) (A) (mW MAX) @0AdC (µH) L/W/H (in.) Sheet
SLED 20
PL8100 1.01 3.40 11 1.1 .400/.345/.250 M107
PL81 01 6.2 1.40 70 7 .400/.345/.250 M107
PL8102 17.6 1.00 125 22.7 .400/.345/.250 M107
SLED 30
PL8110 3.8 4.80 17.3 5.2 .625/.525/.400 M107
PL8111 9.4 2.80 43.4 12.3 .625/.525/.400 M107
PL8112 29.7 1.40 166 35.3 .625/.525/.400 M107
PL8113 114 0.94 380 167 .625/.525/.400 M107
SLED 40
PL8120 2.5 8.00 8.3 3.8 .725/.575/.410 M107
PL8121 5.1 5.40 17.7 7.5 .725/.575/.410 M107
PL8122 16.2 2.70 72 21.9 .725/.575/.410 M107
PL8123 58.1 1.30 290 73 .725/.575/.410 M107
PL8124 192 0.90 560 292 .725/.575/.410 M107
PL8125 383 0.72 862 672 .725/.575/.410 M107
PL8130 4.9 7.80 12.4 7.9 .725/.575/.410 M107
PL8131 9 5.50 28 14 .725/.575/.410 M107
PL8132 29.1 2.70 100 40.5 .725/.575/.410 M107
PL8133 645 0.74 1250 1134 .725/.575/.410 M107
PL8150 0.81 14.30 2.5 1.25 .725/.575/.410 M107
PL8151 1.32 11.50 4.0 2.1 .725/.575/.410 M107
SLED 50
PL8140 9.3 7.20 18.7 16 .900 /.690/.520 M107
PL8141 16.1 5.10 32.0 25.9 .900/.690/.520 M107
PL8142 50 2.60 133 72.9 .900/.690/.520 M107
PL8143 x1070 0.71 1700 1950 .900/.690/.520 M107
PL8160 1.68 13.90 3.6 2.8 .900/.690/.520 M107
PL8161 2.5 11.40 5.4 4.2 .900/.690/.520 M107
PL8170 3.5 12.40 6.6 6.5 .900/.690/.520 M107
PL8171 4.7 10.40 8.3 8.4 .900/.690/.520 M107
SMT Common Mode Chokes: SLIC Series
Part Inductance Irated DCR Package* Data
Number (mH ±35%) (A) (mW MAX) L/W/H (in.) Sheet
SLIC Series, Common Mode Chokes
PL8200 0.47 14.0 8 1.220/1.000/.500 M108
PL8201 0.63 11.6 10 1.220/1.000/.500 M108
PL8202 0.81 9.70 14 1.220/1.000/.500 M108
PL8203 0.53 7.20 15 1.110/1.00/395 M108
PL8204 0.59 5.60 21 .770/.670/.395 M108
PL8205 0.77 4.70 40 .770/.670/.395 M108
PL8206 0.22 3.30 60 .770/.670/.390 M108
PL8207 1.32 3.30 60 .770/.670/.395 M108
PL8208 1.47 2.80 80 .770/.670/.395 M108
PL8209 0.88 1.63 110 .500/.500/.215 M108
PL8210 1.17 1.22 200 .500/.500/.215 M108
*SM = Surface Mount
SMT Power Inductors: Toroid, SLED Series
SLED 25
PL8500 9.4 3.8 32 10.4 .625/.525/.310 M113
PL8501 13.3 3.2 46 14.6 .625/.525/.310 M113
PL8502 23 2.4 74 25 .625/.525/.310 M113
PL8503 50 1.6 135 56 .625/.525/.310 M113
PL8504 75 1.3 220 83 .625/.525/.310 M113
PL8505 90 1.2 285 100 .625/.525/.310 M113
PL8506 137 1 425 152 .625/.525/.310 M113
PL8507 200 .82 673 220 .625/.525/.310 M113
PL8508 305 .66 972 331 .625/.525/.310 M113
PL8509 439 .56 1520 472 .625/.525/.310 M113
SMT Power Inductors: Toroid, POGO Series
POGO 25
PL8600
P
2.0 8.30 7.6 2.2 .625/.525/.310 M114
PL8601
P
2.4 7.20 10.9 2.6 .625/.525/.310 M114
PL8602
P
5.0 5.20 19.0 5.5 .625/.525/.310 M114
PL8600
S
7.0 4.16 16.0 8.75 .625/.525/.310 M114
PL8603
P
9.3 3.80 29.8 10.4 .625/.525/.310 M114
PL8601
S
8.4 3.78 21.8 10.4 .625/.525/.310 M114
PL8604
P
14.1 3.10 45.3 15.7 .625/.525/.310 M114
PL8605
P
19.8 2.6 66.3 22.1 .625/.525/.310 M114
PL8602
S
17.9 2.6 38.0 22.45 .625/.525/.310 M114
PL8606
P
29.3 2.20 106 32.8 .625/.525/.310 M114
PL8603
S
33.8 1.89 60 41.7 .625/.525/.310 M114
PL8607
P
42.6 1.80 151 47.6 .625/.525/.310 M114
PL8604
S
50.9 1.54 91 62.8 .625/.525/.310 M114
PL8608
P
61.3 1.50 224 67.5 .625/.525/.310 M114
PL8605
S
71.5 1.30 133 88.2 .625/.525/.310 M114
1. Connection: P = Parallel, S = Series (
continued next page)
SMT Power Inductors: SLIC (HCCI-80) Series
SLIC (HCCI) Series
PL8304
P
1.1 38 1.3 2.1 1.220/1.000/.500 M109
PL8303
P
1.6 34 1.6 3.5 1.220/1.000/.500 M109
PL8302
P
2.45 27 2.5 5.1 1.2 20/1.000/.500 M109
PL8301
P
3.2 24 3.5 7.2 1.220/1.000/.500 M109
PL8304
S
4.3 19 5.1 8.4 1.220/1.000/.500 M109
PL8300
P
4.52 19 4.8 9.5 1.220/1.000/.500 M109
PL8303
S
6.4 17 6.4 13.8 1.220/1.000/.500 M109
PL8302
S
9.8 13.5 10.1 20.4 1.220/1.000/.500 M109
PL8301
S
12.8 12 13.8 28.7 1.220/1.000/.500 M109
PL8300
S
18.1 9.5 19.3 38.0 1.220/1.000/.500 M109
1. Connection: P = Parallel, S = Series
Part @ Irated Irated DCR Inductance Package* Data
Number (µH) (A) (mW MAX) @0AdC (µH) L/W/H (in.) Sheet
Pulse offers off-the-shelf inductors and transformers for modern military and aerospace power
applications: the SLED™, the SLIC, and the POGO™ series. The SLED series consists of rail-
mount inductors with a ruggedized header for durable board connections, utilizing two rails for
board mounting and cores bonded to high temperature headers for durability and mechanical
strength. The SLIC series, self-leaded transformers and inductors, has ruggedized construction. The
structural header is bonded to the cores and lead wires, increasing mechanical durability. The POGO
series is made up of pad-mounted inductors with open construction for robust board mounting and
rugged pins used for both surface board mounting and electrical connection.
Pulse also offers shielded drum core inductors, including ruggedized mounting hardware to improve board mounting performance
for enhanced mechanical durability. These inductors eliminate the use of pure tin plating for compliance with military and aerospace
requirements. A variety of inductances and current capacity is offered in five different physical sizes to meet the majority of system

92 www.pulseelectronics.com G003.AA (06/13)
Pulse Jack
E l e c t r o n i c s
OFF-THE-SHELF POWER INDUCTORS & TRANSFORMERS (continued)
PL8901 0.80 11 4.0 1.0 2 14 .413/.413/.280 M117
PL8902 1.20 10 6.0 1.5 2 13 .413/.413/.280 M117
PL8903 2.1 9.0 7.3 2.7 2 11 .413/.413/.280 M117
PL8904 2.9 8.0 8.5 3.7 2 9.2 .413/.413/.280 M117
PL8905 3.7 7.3 9.5 4.7 2 8.2 .413/.413/.280 M117
PL8906 4.8 6.0 16.5 6.0 2 6.9 .413/.413/.280 M117
PL8907 6 5.5 18.5 7.6 2 6.2 .413/.413/.280 M117
PL8908 8 5.0 21.8 10 5.5 .413/.413/.280 M117
PL8909 9.6 4.5 29.0 12 5.1 .413/.413/.280 M117
PL8910 12 4.1 35.4 15 4.4 .413/.413/.280 M117
PL8911 14.4 4.0 37.0 18 4.3 .413/.413/.280 M117
PL8912 17.6 3.8 42.0 22 3.8 .413/.413/.280 M117
PL8913 21.6 3.4 45.9 27 3.4 .413/.413/.280 M117
PL8914 26.4 3.0 64.8 33 3.0 .413/.413/.280 M117
PL8915 31.2 2.7 81.5 39 2.8 .413/.413/.280 M117
PL8916 37.6 2.6 89.0 47 2.6 .413/.413/.280 M117
PL8917 54.4 2.1 135.0 68 2.1 .413/.413/.280 M117
PL9101 0.96 10.5 4.5 1.0 2 12.7 .413/.413/.248 M121
PL9102 1.52 9.5 5.5 1.8 2 10.1 .413/.413/.248 M121
PL9103 2.34 7.8 7.8 2.7 2 8.4 .413/.413/.248 M121
PL9104 3.27 6.7 11.0 3.9 2 7.2 .413/.413/.248 M121
PL9105 4.39 5.6 15.6 5.1 2 6.3 .413/.413/.248 M121
PL9106 5.54 5.2 18.0 6.8 2 5.6 .413/.413/.248 M121
PL9107 6.73 5.0 20.0 8.2 2 5.1 .413/.413/.248 M121
PL9108 8.19 4.6 22 10 4.6 .413/.413/.248 M121
PL9109 9.9 4.2 27 12 4.2 .413/.413/.248 M121
PL9110 13.4 3.6 30 15 3.6 .413/.413/.248 M121
PL9111 15.4 3.4 40 18 3.4 .413/.413/.248 M121
PL9112 17.6 3.2 45 22 3.2 .413/.413/.248 M121
PL9113 22.5 2.8 62 27 2.8 .413/.413/.248 M121
PL9114 28.5 2.5 70 33 2.5 .413/.413/.248 M121
PL9115 31.4 2.4 75 39 2.4 .413/.413/.248 M121
PL9116 38.4 2.2 100 47 2.2 .413/.413/.248 M121
PL9117 48.3 1.9 110 56 1.9 .413/.413/.248 M121
PL9118 55.9 1.8 120 68.0 1.8 .413/.413/.248 M121
PL9119 67.6 1.7 178 82.0 1.7 .413/.413/.248 M121
PL9120 86.1 1.4 230 100.0 1.4 .413/.413/.248 M121
PL9121 103 1.3 253 120.0 1.3 .413/.413/.248 M121
PL9122 121 1.2 280 150.0 1.2 .413/.413/.248 M121
PL9123 149 1.1 310 180.0 1.1 .413/.413/.248 M121
PL9124 186 1.0 400 220.0 1.0 .413/.413/.248 M121
PL9125 224 0.91 460 270 0.91 .413/.413/.248 M121
PL9126 279 0.82 690 330 0.82 .413/.413/.248 M121
PL9127 335 0.72 760 390 0.72 .413/.413/.248 M121
PL9128 398 0.68 850 470 0.68 .413/.413/.248 M121
PL9129 464 0.63 1060 560 0.63 .413/.413/.248 M121
PL9130 563 0.57 1200 680 0.57 .413/.413/.248 M121
PL9131 681 0.52 1550 820 0.52 .413/.413/.248 M121
PL9132 879 0.46 1750 1000 0.46 .413/.413/.248 M121
PL9201 0.95 8.7 5.7 1.0
2
11 .413/.413/.201 M122
PL9202 1.55 7.4 7.9 1.6
2
8.8 .413/.413/.201 M122
PL9203 2.32 6.6 10.0 2.7
2
7.3 .413/.413/.201 M122
PL9204 3.24 5.5 14.5 3.6
2
6.3 .413/.413/.201 M122
1. The rated current as listed is either the saturation current or the heating current
depending on which value is lower.
2. Inductance at 0ADC tolerance is ±30%. The tolerance is ±20% on all other parts.
Optional Tape & Reel packaging can be ordered by adding a “T” suffix to the end
of the part number.
Part Inductance
Irated 1 dCr Inductance Saturation
Package* Data
N umber @Irated (A) (mW @0ADC 2 Current
L/W/H (in.) Sheet
(µH TYP) MAX) (µH) @25°C
SMT Power Inductors: Shielded Drum Core
SMT Common Mode Inductors: Toroid, POGO Series
Part Inductance Irated DCR SRF Impedance Package* Data
Number (mH ±30%) (A) (mW) MAX (MHz) Curve
1
L/W/H (in.) Sheet
POGO 40
PL8801 1.5 1.50 60 2 2 .725/.575/.380 M116
PL8803 10.0 1.00 450 0.5 4 .725/.575/.380 M116
PL8804 22.0 0.50 850 0.3 5 .725/.575/.380 M116
POGO 50
PL8800 1.0 3.60 50 4 1 .910/.700/.510 M116
PL8802 3.0 2.50 80 2.2 3 .910/.700/.510 M116
1. See graph below.
continued on the next page
*SM = Surface Mount
SMT Power Inductors: Toroid, POGO Series (continued)
POGO 25 (continued)
PL8609
P
84.2 1.20 324 91.0 .625/.525/.310 M114
PL8606
S
106.1 1.07 202 131.0 .625/.525/.310 M114
PL8607
S
154.2 0.89 302 190.3 .625/.525/.310 M114
PL8608
S
218.9 0.74 444 270.2 .625/.525/.310 M114
PL86 09
S
295.0 0.64 636 364.0 .625/.525/.310 M114
POGO 40
PL8400
S
43.6 1.1 309 77 .725/.575/.380 M111
PL8700 P 1.5 14.40 4.41 2.2 .725/.600/.380 M115
PL8701 P 2.4 11.20 6.54 3.5 .725/.600/.380 M115
PL8702 P 4.2 8.20 10.47 5.9 .725/.600/.380 M115
PL8703 P 5.8 6.80 14.94 7.9 .725/.600/.380 M115
PL8700 S 6.1 7.20 17.60 9.0 .725/.600/.380 M115
PL8704 P 7.6 5.70 20.99 10.1 .725/.600/.380 M115
PL8701 S 9.7 5.60 26.20 14.0 .725/.600/.380 M115
PL8705 P 12.1 5.40 23.24 18.5 .725/.600/.380 M115
PL8702 S 17.0 4.10 41.90 23.7 .725/.600/.380 M115
PL8706 P 18.0 4.40 38.15 27.4 .725/.600/.380 M115
PL8703 S 23.1 3.40 59.70 31.5 .725/.600/.380 M115
PL8707 P 27.0 3.54 53.21 40.5 .725/.600/.380 M115
PL8704 S 30.6 2.85 84.00 40.5 .725/.600/.380 M115
PL8708 P 34.8 3.00 73.89 50.5 .725/.600/.380 M115
PL8705 S 48.5 2.70 93.00 74.1 .725/.600/.380 M115
PL8706 S 72.0 2.20 152.60 109.8 .725/.600/.380 M115
PL8708 S 139.1 1.50 295.60 202.2 .725/.600/.380 M115
PL8707 S 108.0 1.77 212.80 161.8 .725/.600 /.380 M115
POGO 50
PL8401
S
21.9 2.7 90.5 39.5 .910/.700/.510 M111
PL8402
S
4.025 6.4 23 6.575 .910/.700/.510 M111
PL8403
P
0.53 23.8 3 0.88 .910/.700/.510 M111
PL8404
P
1.1 21 2.5 2.1 .910/.700/.510 M111
POGO 60
PL8405
P
2.1 22.4 3.4 4 1.280/1.070/.510 M111
1. Connection: P = Parallel, S = Series
Part @ Irated Irated DCR Inductance Package* Data
Number (µH) (A) (mW MAX) @0AdC (µH) L/W/H (in.) Sheet
MILITARY/AEROSPACE PRODUCTS

G003.AA (06/13) www.pulseelectronics.com 93
Pulse Jack
E l e c t r o n i c s
MILITARY/AEROSPACE PRODUCTS
OFF-THE-SHELF POWER INDUCTORS & TRANSFORMERS (continued)
SMT Power Inductors: Shielded Drum Core (continued)
*SM = Surface Mount
PL9205 4.26 5.1 16.5 4.5 2 5.5 .413/.413/.201 M122
PL9206 5.64 4.4 22 6.0 2 4.9 .413/.413/.201 M122
PL9207 7.17 4.2 25 7.6 2 4.4 .413/.413/.201 M122
PL9208 9.3 3.6 35 10 4.0 .413/.413/.201 M122
PL9209 10.8 3.3 37 12 3.7 .413/.413/.201 M122
PL9210 13.4 3.0 47 15 3.4 .413/.413/.201 M122
PL9211 17.5 2.7 58 18 2.9 .413/.413/.201 M122
PL9212 19.4 2.6 67 22 2.8 .413/.413/.201 M122
PL9213 24.2 2.2 79 27 2.4 .413/.413/.201 M122
PL9214 30.6 2.1 94 33 2.2 .413/.413/.201 M122
PL9215 38.5 1.8 126 39 2.0 .413/.413/.201 M122
PL9216 46.1 1.7 140 47 1.8 .413/.413/.201 M122
PL9217 53.2 1.6 157 56 1.7 .413/.413/.201 M122
PL9218 63.1 1.45 202 68.0 1.6 .413/.413/.201 M122
PL9219 76.6 1.36 232 82.0 1.4 .413/.413/.201 M122
PL9220 88 1.29 270 100.0 1.3 .413/.413/.201 M122
PL9221 112 1.07 316 120.0 1.2 .413/.413/.201 M122
PL9222 135 1.02 456 150.0 1.05 .413/.413/.201 M122
PL9223 132 0.87 497 180.0 0.96 .413/.413/.201 M122
PL9224 198 0.82 681 220.0 0.86 .413/.413/.201 M122
PL9225 237 0.78 775 270 0.79 .413/.413/.201 M122
PL9226 296 0.66 955 330 0.71 .413/.413/.201 M122
PL9227 355 0.58 1087 390 0.66 .413/.413/.201 M122
PL9228 445 0.54 1403 470 0.59 .413/.413/.201 M122
PL9229 495 0.53 1623 560 0.54 .413/.413/.201 M122
PL9230 610 0.49 1824 680 0.49 .413/.413/.201 M122
PL9231 702 0.43 2355 820 0.45 .413/.413/.201 M122
PL9232 890 0.40 2850 1000 0.41 .413/.413/.201 M122
PL9301 0.62 7.60 5.5 0.68 ±25% 10 .410/.410/.157 M120
PL9302 1.2 7.10 7.3 1.3 ±25% 8 .410/.410/.157 M120
PL9303 1.9 5.80 10.9 2.2 ±25% 6.15 .410/.410/.157 M120
PL9304 2.8 5.20 13.3 3.3 ±25% 5.8 .410/.410/.157 M120
PL9305 4.0 4.70 19.6 4.7 ±25% 5.4 .410/.410/.157 M120
PL9306 5.4 3.70 27.0 6.0 ±25% 4.5 .410/.410/.157 M120
PL9307 6.9 3.50 30.8 7.6 ±25% 4 .410/.410/.157 M120
PL9308 8.0 3.40 33.2 10 ±20% 3.8 .410/.410/.157 M120
PL9309 11 3.00 45.2 12 ±20% 3.4 .410/.410/.157 M120
PL9310 12 2.80 49.4 15±20% 3.1 .410/.410/.157 M120
PL9311 19 2.30 77.2 22 ±20% 2.8 .410/.410/.157 M120
PL9312 25 2.10 89.1 27 ±20% 2.3 .410/.410/.157 M120
PL9313 38 1.65 141.9 47 ±20% 2.1 .410/.410/.157 M120
PL9314 55 1.32 212.0 68 ±20% 1.5 .410/.410/.157 M120
PL9315 83 1.10 327.9 100 ±20% 1.35 .410/.410/.157 M120
PL9316 123 0.88 499.9 150 ±20% 1.15 .410/.410/.157 M120
PL9317 178 0.73 738.6 220 ±20% 0.92 .410/.410/.157 M120
PL9318 278 0.60 1132.8 330 ±20% 0.7 .410/.410/.157 M120
Part Inductance
Irated
1 dCr Inductance Saturation
Package* Data
Number @Irated (A) (mW @0ADC 2 Current
L/W/H (in.) Sheet
(µH TYP) MAX) (µH) @25°C
PL9401 0.67 8.50 4.4 0.68 ±25% 8.50 .410/.410/.132 M123
PL9402 1.3 6.10 6.4 1.5 ±25% 6.10 .410/.410/.132 M123
PL9403 2.1 5.70 10.4 2.2 ±25% 5.70 .410/.410/.132 M123
PL9404 3.1 4.80 15.6 3.3 ±25% 4.80 .410/.410/.132 M123
PL9405 4.5 4.10 21.2 4.7 ±25% 4.10 .410/.410/.132 M123
PL9406 5.8 3.60 25.2 6.2 ±25% 3.60 .410/.410/.132 M123
PL9407 7.0 3.30 27.8 6.8 ±25% 3.30 .410/.410/.132 M123
PL9408 9.4 3.00 39.5 8.2 ±30% 3.00 .410/.410/.132 M123
PL9409 11 2.70 42.9 10 ±20% 2.70 .410/.410/.132 M123
PL9410 12 2.40 50.0 12 ±20% 2.40 .410/.410/.132 M123
PL9411 15 2.25 65.2 15 ±20% 2.25 .410/.410/.132 M123
PL9412 24 1.85 86.1 22 ±25% 1.85 .410/.410/.132 M123
PL9413 35 1.40 125.6 33 ±20% 1.40 .410/.410/.132 M123
PL9414 48 1.25 187.7 47 ±20% 1.25 .410/.410/.132 M123
PL9415 55 1.15 207.9 56 ±20% 1.15 .410/.410/.132 M123
PL9416 64 1.05 279.5 68 ±20% 1.05 .410/.410/.132 M123
PL9417 88 0.94 317.3 82 ±20% 0.94 .410/.410/.132 M123
PL9418 106 0.88 357.8 100 ±20% 0.88 .410/.410/.132 M123
PL9419 129 0.80 477.9 120 ±20% 0.80 .410/.410/.132 M123
PL9420 157 0.70 545.4 150 ±20% 0.70 .410/.410/.132 M123
PL9421 238 0.58 837.0 220 ±20% 0.58 .410/.410/.132 M123
PL9422 325 0.45 1198.8 330 ±20% 0.45 .410/.410/.132 M123
PL9501 2.15 2.60 17.6 2.5 2.6 .256/.256/.122 M124
PL9502 2.58 2.30 20.3 3.3 2.3 .256/.256/.122 M124
PL9503 3.43 2.10 27.0 4 2.1 .256/.256/.122 M124
PL9504 4.63 1.85 31.1 5 1.85 .256/.256/.122 M124
PL9505 5.22 1.70 41.9 6 1.7 .256/.256/.122 M124
PL9506 6.57 1.50 49.9 8 1.5 .256/.256/.122 M124
PL9507 8.65 1.30 54.0 10 1.3 .256/.256/.122 M124
PL9508 9.78 1.20 72.0 12 1.2 .256/.256/.122 M124
PL9509 12.13 1.10 82.0 15 1.1 .256/.256/.122 M124
PL9510 15.23 1.05 102.0 18 1.05 .256/.256/.122 M124
PL9511 18.7 0.95 119.0 22 0.95 .256/.256/.122 M124
PL9512 21.54 0.85 146.0 27 0.85 .256/.256/.122 M124
PL9513 27.71 0.76 183.0 33 0.76 .256/.256/.122 M124
PL9514 33.57 0.68 210.0 39 0.68 .256/.256/.122 M124
PL9515 40.15 0.60 230.0 47 0.6 .256/.256/.122 M124
PL9516 49.68 0.55 305.0 56 0.55 .256/.256/.122 M124
PL9517 60.66 0.48 351.0 68 0.48 .256/.256/.122 M124
PL9518 74.71 0.45 419.0 82 0.45 .256/.256/.122 M124
PL9519 85.39 0.40 520.0 100 0.4 .256/.256/.122 M124
1. The rated current as listed is either the saturation current or the heating current
depending on which value is lower.
2. Inductance at 0ADC tolerance is ±30%. The tolerance is ±20% on all other parts.
Optional Tape and Reel packaging can be ordered by adding a “T” suffix to the end
of the part number.
Part Inductance
Irated
1 dCr Inductance Saturation
Package* Data
Number @Irated (A) (mW @0ADC 2 Current
L/W/H (in.) Sheet
(µH TYP) MAX) (µH) @25°C
SMT CURRENT SENSE TRANSFORMER
PL1961 1:1:200 15.00 59.200 2.3 4200 500 .575 / .575 / .280 M150
Part Turns Ratio Current Rating Secondary DCR Primary DCR Secondary Hipot Package Datasheet
Number (A) Inductance (1,3-2,4) (5-6) L/W/H
(µH MIN) (W MAX) (W MAX)
SMT GATE DRIVE TRANSFORMER
PL1960 1:1 1500.00 9.7 785.0 .46 .60 .60 .265 / .340 / .140 M149
Part Turns Ratio Pri-Sec Primary Leakage DCR DCR Package Datasheet
Number Insulation MAX Inductance Inductance Primary Secondary L/W/H
(Vdc) (v* usec) (µH MAX) (µH MAX)

94 www.pulseelectronics.com G003.AA (06/13)
Pulse Jack
E l e c t r o n i c s
MILITARY/AEROSPACE PRODUCTS
Number Part Turns Configuration
1
Package Data
of Ports Number Ratio RX TX Style
2
Size L/W/H (in.) Sheet
1
100B-1001 1CT:1CT T, C, S T,C 12-pin SMT .630/.470/.185 M101
100B-1001X 1CT:1CT T, C, S T,C 12-pin SMT .630/.470/.185 M101
Single 100B-1003 1CT:1CT T,C T,C 16-pin SOIC .500/.265/.235 M101
100B-1003X 1CT:1CT T,C T,C 16-pin SOIC .500/.265/.235 M101
100B-1018 1CT:1CT T,C T,C,S 12-pin SMT .583/.470/.180 M189
100B-1018X 1CT:1CT T,C T,C,S 12-pin SMT .583/.470/.181 M189
Dual 100B-2002 1CT:1CT T, C T,C 24-pin SMT .518/.595/.241 M110
100B-2002X 1CT:1CT T, C T,C 24-pin SMT .518/.595/.241 M110
Quad 100B-4005 1CT:1CT T,C T,C 40-pin SOIC 1.125/.480/.280 M102
100B-4005X 1CT:1CT T,C T,C 40-pin SOIC 1.120/.480/.280 M102
100B-4009 1CT:1CT T,C T,C 40-pin SMT 1.125/.480/.280 M190
100B-4009X 1CT:1CT T,C T,C 40-pin SMT 1.125/.480/.280 M190
100B-4011 1CT:1CT T,C T,C 40-pin SMT 1.125/.480/.280 M151
100B-4011X 1CT:1CT T,C T,C 40-pin SOIC 1.125/.480/.280 M151
1. “10/100Base-TX Single-Port Transformer Modules - Military/Aerospace Grade” (M101.pdf) or “10/100Base-TX Quad-Port Transformer Modules - Military/
Aerospace Grade” (M102.pdf) at www.pulseelectronics.com.
2. T = Transformer, C = Choke, S = Shunt inductor, SMT = 50 mil pitch leads, SOIC = 100 mil pitch leads
10/100
MILITARY/AEROSPACE ETHERNET/AFDX
Electrical Specifications @ 25°C - Operating Temperature -40°C to +130°C
(μH ±15%) 25�C 100�C Current (A) Sheet
Heating Data Saturation Current
Inductance @ DCR (mW)
Inductance @
Part
0 ADC
Number Irated (μH ±15%) Irated (ADC) TYP MAX
2-Turn (Low Loss
2-Turn Series
3-Turn and 4-Turn Series also available.
PL10100 0.45 73 0.38 0.48 0.45 95 80 73 M194
PL10106 0.45 52 0.78 0.98 0.45 95 80 52 M194
PL10101 0.63 54 0.38 0.48 0.65 63 53 73 M194
PL10107 0.63 52 0.78 0.98 0.65 63 53 52 M194
PL10102 0.85 39 0.38 0.48 0.91 46 37 73 M194
PL10108 0.85 39 0.78 0.98 0.91 46 37 52 M194
PL10103 1.05 30 0.38 0.48 1.1 35 30 73 M194
PL10109 1.05 30 0.78 0.98 1.1 35 30 52 M19
PL10104 1.25 25 0.38 0.48 1.3 29 26 73 M194
PL10110 1.25 25 0.78 0.98 1.3 29 26 52 M194
PL10105 1.45 21 0.38 0.48 1.5 24 22 73 M194
PL10111 1.45 21 0.78 0.98 1.5 24 22 52 M194
PLANARS
Height: 7.4mm Max Footprint: 19.8mm x 19.6mm Max Inductance Range: .405μH to 6.2μH
Products related to this Datasheet
XFMR MODULE 100BT SMG COM NPB
XFMR DUAL 1062.5M BAUD
XFMR DUAL 1485M BAUD
XFMR MODULE 100BT SMG COM NPB
XFMR MODULE 100BT SMG COM PBC
IC TRANSCEIVER 1/1 MODULE
TRANSFORMER 10/100BASE SINGLE
XFMR GATE DRIVE 1500VDC ISO
TRANSFORMER SINGLE 1553
IC TRANSCEIVER 1/1 MODULE
XFMR MODULE DUAL 1GD SMT PBC
IC TRANSCEIVER 1/1 MODULE
COMMON MODE CHOKE 1.63A 2LN SMD
COMMON MODE CHOKE 2.8A 2LN SMD
XFMR GATE DRIVE 1500VDC ISO
COMMON MODE CHOKE 4.7A 2LN SMD
XFMR MODULE SNGL 1GB SMT PBC
FIXED IND 18.5UH 5.2A 23.24MOHM
MDL SIN 1GD 1:1 SMT TU NPB
XFMR MODULE DUAL 1GD SMT PBC
XFMR MODULE DUAL 1GD SMT PBC
XFMR MODULE DUAL 1GD SMT PBC
XFMR DUAL 265.6M BAUD
XFMR MODULE 100BT SMG COM NPB
COMMON MODE CHOKE 1.63A 2LN SMD
XFMR GATE DRIVE 1500VDC ISO
EXTMP XFMR 100BT SMG COM RPB
COMMON MODE CHOKE 1.22A 2LN SMD
COMMON MODE CHOKE 2.8A 2LN SMD
COMMON MODE CHOKE 14A 2LN SMD