AS01506MS-SP15-WP-R Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
@gUdIO n: a projects unhmited company \ Data Sheet ASOlSOéMS—SPIS—WP—R \ free air in lcc enclosure Frame Material
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Data Sheet AS01506MS-SP15-WP-R
PUI Audio’s Mobile Series line of speakers and receivers is designed for cutting-
edge applications such as smart watches and pendants, Wi-Fi enabled security
devices and action cameras, mobile radios and smart phones, as well as IoT
devices. Each Mobile Series product features an IP67-rated face for protection
against dust and water ingress.
The six ohm 15mm x 11mm AS01506MS-SP15-WP-R speaker is designed for
high fidelity audio reproduction in the thinnest size possibleonly 2.5mm thick!
Solder pads allow for lead wire connection.
Features:
PEEK diaphragm for flat frequency response
93 dB output (2V @ 10cm)
High-energy neodymium motor
Only 2.5 mm thick
Dustproof and waterproof IP67-rated face
Specifications
Parameters
Values
Units
Rated Input Power
1
Watts
Max Input Power
1.2
Watts
Impedance
6 ± 20%
Ohms
Sensitivity (SPL @ 2.45V/10cm)
At 2 kHz in 1cc enclosure
93 ± 3
dB
Resonant Frequency
(free air/in 1cc enclosure)
650±20% / 900±20%
Hz
Frequency Range
650 ~ 20,000
Hz
Frame Material
PBT
-
Magnet Material
NdFeB
-
Weight
1.5
Grams
Environmental Protection Rating
IP67
-
in lcc enclosure fl Danna uuuuu uuuuu among an uuuuuuu E ff; n » n n m mm mm
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Specifications (continued)
Buzz, Rattle, etc.
Should not be audible with 2.45V
sine wave from 200 Hz to 2 kHz
in 1cc enclosure
-
Polarity
When positive voltage is applied
to the positive terminal, the
diaphragm will move outward
-
Storage Temperature
-40 ~ +85
°C
Operating Temperature
-20 ~ +70
°C
Measurement Method (measured with 2.45V, Temperature: 15 ~ 35°C, Relative Humidity: 25%~70%)
Standard test condition of speaker
Microphone
B&K Type 4191
Speaker
Power Amplifier
Audio Analyzer B&K Type 2012
Standard Baffle Board Recommended
In IEC 268-5 Where 1650mmx1350mm
Frequency Response (measured with 2.45V @ 10cm in 1cc enclosure)
houxs at Low, 5 minutes Low to High
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Impedance Response (measured in 1cc enclosure)
Reliability Testing
Type of Test
Test Specifications
High Temperature Test
96 hours at +85°C ± 3°C followed by three hours in
normal room temperature
Low Temperature Test
96 hours at -40°C ± 3°C followed by three hours in
normal room temperature
Humidity Test
96 hours at +40°C ± 3°C with relative humidity at
90%~95% followed by 6 hours in normal room
temperature
Temperature Cycle Testing
The part shall be subjected to 12 cycles using the
following procedure:
Low temperature: -40±3
High temperature:+80±3
Cycle: 2 hours at High, 5 minutes High to Low, 2
hours at Low, 5 minutes Low to High
Vibration Test
10 to 55 to 10 Hz sine sweep, per minute @
1.5mm amplitude
2 hours in each axis X, Y, and Z.
Drop Test
Mount speaker to 100g fixture, drop fixture 1.5
meters, twice per side and twice for each corner
Load Test
White noise is applied at the speakers rated power
for 96 hours at room temperature with speaker in
1cc enclosure.
After each test, the speaker’s SPL shall be ±3 dB of the original SPL
Hi0] 5.55 150PC3><> HEM cmo MADEIM CHINA ~0x: 3EflHm uw zéfi szz
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Dimensions (Left contact is positive on the far right drawing below)
Packaging
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Specifications Revisions
Revision
Description
Date
-
Released from Engineering
11/20/2017
Note:
1. Unless otherwise specified:
A. All dimensions are in millimeters.
B. Default tolerances are ±0.5mm and angles are ±3°.
2. Specifications subject to change or withdrawal without notice.
3. This part is RoHS 2011/65/EU Compliant.

Products related to this Datasheet

SPEAKER 1W 6 OHM 93 DB 650 HZ