NINA-W10 Series Summary Datasheet by U-Blox

View All Related Products | Download PDF Datasheet
cation Oblox mmwm
NINA-W10 series
Stand-alone multiradio modules
The smallest industrial Wi-Fi and Bluetooth modules
Wi-Fi 802.11b/g/n and dual-mode Bluetooth v4.2
Powerful open CPU for advanced customer applications
Small footprint and multiple antenna options
Pin compatible with other NINA modules
Globalcertification
Product summary
Standard
Professional
Automotive
Product description
The NINA-W10 series are stand-alone multiradio MCU modules
that integrate a powerful microcontroller (MCU) and a radio
for wireless communication. With the open CPU architecture,
customers can develop advanced applications running on the
dual core 32-bit MCU. The radio provides support for Wi-Fi
802.11b/g/n in the 2.4 GHz ISM band, Bluetooth BR/EDR, and
Bluetooth low energy communications.
NINA-W10includesthewirelessMCU,flashmemory,crystal,
and components for matching, filtering, antenna and
decoupling, making it a very compact stand-alone multiradio
module. The module can be used to design solutions with top
grade security, thanks to integrated cryptographic hardware
accelerators. This enables secure boot, which ensures the
module boots up only in the presence of authenticated
software. The small size and the embedded security
capabilities make NINA-W10 ideal for critical IoT applications
where security is important. Intended applications include
telematics, low power sensors, connected factories, connected
buildings (appliances and surveillance), point-of-sales, and
health devices.
Devicedesignissimplified,asdeveloperscanchoosetouse
an external antenna (NINA-W101) or take advantage of the
internal antenna (NINA-W102 and NINA-W106). Additionally,
the NINA-W10 modules are pin-compatible with other NINA
modules,thusofferingmaximumflexibilityfordevelopment
ofsimilardevicesofferingdifferentradiotechnologies.
The NINA-W10 series is globally certified and this reduces
time to market for the end product. To ensure operation in
harsh professional environments, the modules are industrial
grade and qualified according to ISO 16750, supporting an
extendedtemperaturerangeof–40°Cto+85°C.
LX6 = 240 MHz dual-core Xtensa LX6
= Feature enabled by HW. Support
depends on the open CPU app SW.
§ = Limited to 8 Mbit/s in Wi-Fi receive
pin = Antenna pin
metal = Internal metal PIFA antenna
pcb = Internal PCB antenna
* = User data throughput over RMII
UBX-17051775-R10
10.0 × 14.0 × 3.8 mm10.0 × 10.6 × 2.2 mm 10.0 × 14.0 × 2.2 mm
NINA-W101
NINA-W102
NINA-W106
Grade
Automotive
Professional •••
Standard
Radio
Chip inside ESP32 ESP32 ESP32
Bluetooth qualification v4.2 v4.2 v4.2
Bluetooth low energy •••
Bluetooth BR/EDR •••
Bluetooth output power EIRP [dBm] 888
Antenna type (see footnotes) pin metal pcb
Wi-Fi2.4/5[GHz] 2.4 2.4 2.4
Wi-Fi IEEE 802.11 standards b/g/n b/g/n b/g/n
Wi-Fi output power EIRP [dBm] 18 18 18
Max Wi-Fi range [meters] 500 400 500
Application software
OpenCPUforembeddedapplications •••
Interfaces
UART 
SPI 
I2C 
I2S 
RMII 
GPIOpins 24 24 26
AD converters [number of bits] 12 12 12
Features
Point-to-Point Protocol 
Low Energy Serial Port Service 
MCU (see footnotes) LX6 LX6 LX6
RAM [kB] 520 520 520
Flash [kB] 2048 2048 4096
Wi-Fi throughput [Mbit/s] *25 25 25 §
Maximum Bluetooth connections 888
Micro Access Point [max stations] 10 10 10
Wi-Fi enterprise security 
End-to-end security (TLS) 
Secure boot 
WPA/WPA2/WPA3 
NINA-W10 series
Features
Wi-Fi standards 802.11b/g/n
Wi-Fi channels 2.4 GHz channels 1-13
Wi-Fi maximum
transfer rates
802.11b: 11 Mbit/s
802.11g:54Mbit/s
802.11n:
72Mbit/s(20MHzchannelbandwidth)
150Mbit/s(40MHzchannelbandwidth)
Outputpower Wi-Fi: 18 dBm EIRP
Bluetooth BR/EDR: 8 dBm EIRP
Bluetooth low energy: 8 dBm EIRP
Sensitivity
(conducted)
Wi-Fi: –96 dBm
Bluetooth BR/EDR: –88 dBm
Bluetooth low energy: –88 dBm
Bluetooth v4.2 (Bluetooth BR/EDR and
Bluetooth Low Energy)
Antenna Internal antenna or antenna pin for connecting
to the external antenna
Electrical data
Power supply 3.0 V to 3.6 V
Power consumption Wi-Fi 16 dBm: 190 mA
Bluetooth BR/EDR 0 dBm: 130 mA
Bluetooth low energy 0 dBm: 130 mA
Light-sleep mode: 0.8 mA
Hibernatemode:5μA
Interfaces
All variants UART, RMII, I2S, I2C, SPI, ADC, DAC,
GPIO,SDIOhost,CAN
Package
Dimensions NINA-W101: 10.0 x 10.6 x 2.2 mm
NINA-W102: 10.0 x 14.0 x 3.8 mm
NINA-W106: 10.0 x 14.0 x 2.2 mm
Weight < 1 g
Mounting Machine mountable
Solder pins
Environmental data, quality & reliability
Operating
temperature
–40°Cto+85°C
Storage
temperature
–40°Cto+85°C
Humidity RH5-90%non-condensing
Certifications and approvals
Type approvals Europe(ETSIRED),US(FCC/CFR47part15
unlicensed modular transmitter approval)
Type approvals
(pending for
NINA-W106 variant)
Canada (IC RSS), Japan (MIC), Taiwan (NCC),
South Korea (KCC), Australia (ACMA), New
Zealand, Brazil (Anatel), South Africa (ICASA)
Health and safety EN62479,EN62368-1,IEC62368-1
Medical Electrical
Equipment
IEC 60601-1-2
Bluetooth
qualification
v4.2
Support products
EVK-NINA-W101 Evaluation kit for NINA-W101 module with
antenna pin
EVK-NINA-W102 Evaluation kit for NINA-W102 module with
internal PIFA antenna
EVK-NINA-W106 Evaluation kit for NINA-W106 module with
internal PCB antenna
Product variants
NINA-W101 Multiradio wireless MCU module
with antenna pin
NINA-W102 Multiradio wireless MCU module
with internal PIFA antenna
NINA-W106 Multiradio wireless MCU module
with internal PCB antenna
Legal Notice:
u-blox reserves all rights to this document and the information contained herein. Products,
names, logos and designs described herein may in whole or in part be subject to intellectual
propertyrights.Reproduction,use,modificationordisclosuretothirdpartiesofthisdoc-
ument or any part thereof without the express permission of u-blox is strictly prohibited.
The information contained herein is provided “as is”. No warranty of any kind, either
expressorimplied,ismadeinrelationtotheaccuracy,reliability,fitnessforaparticular
purpose or content of this document. This document may be revised by u-blox at any
time. For most recent documents, please visit www.u-blox.com.
Copyright © 2020, u-blox AG
Further information
Forcontactinformation,seewww.u-blox.com / contact-us.
For more product details and ordering information, see the product
data sheet.
UBX-17051775-R10

Products related to this Datasheet

RX TXRX MOD WIFI METAL SMD
EVK FOR NINA-W101 WITH OPEN CPU
RF TXRX MOD WIFI STAND ALONE SMD
RX TXRX MOD WIFI METAL SMD
RF TXRX MOD WIFI STAND ALONE SMD
RF TXRX MOD WIFI STAND ALONE SMD
RX TXRX MOD WIFI METAL SMD