0150221030 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
\ Groumdmg .—I‘ \Y \I Y \\\\Y YY H I I —- CWGO |—A—l | | \ F1 F2 k < m?="" @="" lu="" 2="" ;="" nbc!—="" 7="" 1l4="" 2‘?="" st="" 82="" 4x9.2i0.5="" 3="" 6/7="" 6,7="" g="" quality="" ©fl="" g="" symbol="" é="" mdiggika="" 2016/02/25="" usw2016-0198="" drwn:="" md="" v:="" v:="" (d="" 1of1="">
A
B
C
D
E
F
G
H
I
J
A
B
C
D
E
F
G
H
I
J
12
3
4
56
7
8910
1112
13
12
3
4
56
7
8910
1112
13
NONE
SCALE
SD-15022-030
MOLEX INCORPORATED
SIZE
METRIC
INCH [MM]
DESIGN UNITSDIMENSION STYLE
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NO.
DOCUMENT NO.MATERIAL NO.
Molex
CKTS 30
LVDS
APPROVED BY DATE
CHECKED BY DATE
DRAWN BY DATE TITLE
DRAFT WHERE
APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1
---


---
---
---
---
---
1 PLACE
2 PLACES
3 PLACES
4 PLACES
INCH
mm
GENERAL TOLERANCES
(UNLESS SPECIFIED)
=
=
THIRD ANGLE
PROJECTION
C
C
DESCRIPTIONREV
0
0
SEE CHART
EC NO:
A
INITIAL RELEASE
PART NO. CKTS LENGTH
15022-0230 30 2"
15022-0430 30 4"
15022-0630 30 6"
15022-0830 30 8"
15022-1030 30 10"
15022-1230 30 12"
15022-2430 30 24"
DIMENSIONS:
ITEMS
Number of conductors
Pitch
Span
Punched total width
Strip length
End thickness
[mm]
MARK
P
E
W1
S1,S2
T
NOMINAL
30


MINIMUM
0.45
14.44
30



17.06
1.4
0.25
0.55
14.56
30
17.14
2.4
0.35
[mm]
[mm]
[mm]
[mm]
MAXIMUM
Grounding length  4 8[mm]
Margin notched M  1.24 1.36[mm]
G1,G2
Punched width W2  15.45 15.55[mm]
CHARACTERISTICS
ITEMS VALUE TEST METHOD
1950 Ohm/km maxi -
Insulation resistance
(Conductor to conductor)

Dielectric test
(Conductor to conductor)
Temperature rating
Voltage rating
Flame resistance
10 MOhm.m mini 200 V DC
1 minute 200 V AC
 UL2896
30 V AC maxi
VW-1 UL758
Differential impedance -

Total width cable body C  19.3 19.7[mm]
Reinforcement length F1,F2  6.2 9.2[mm]
Thickness grounding area A  0.45 0.55[mm]
CABLE ENDS COMPATIBLE WITH MOLEX 501786 & 501864 CONNECTORS.
USE WITH PLUG JACKET AND COVER.
COMPOSITION:
COMPONENTS UNITS SPECIFICATIONSItem
Conductor
Insulation tape
Width
Thickness
Material
Thickness
mm
-
mm
0.055 mm nominal
Polyester+flame retardant adhesive insulation
0.100 mm nominal
1
2
mm 0.23 mm nominal
Material - 
4Thickness
Material
mm
-
0.119 mm nominal
Aluminum tape Polyester/Aluminium/Adhesive
5-
Insulation tape Material
Thickness
-
mm
Polyester+flame retardant adhesive insulation
0.100 mm nominal
3
Material
Thickness mm
Polyester + FR adhesive insulation
0.043 mm nominal
Insulation tape
Tape Thickness
Material
mm
-
0.155 mm nominal
Reinforcement Blue Polyester
--
-
DIMENSIONAL TOLERANCES
45 mm TO 60 mm 
61 mm TO 100 mm 
101 mm TO 200 mm 
201 mm TO 1500 mm 
DIMENSIONAL TOLERANCES
1.772 TO 2.400 
2.401 TO 3.975 
3.976 TO 7.912 
7.913 TO 59.055 
Speed L: 2"-10"
Speed L: 12"-24"
5-10 Gigabits/sec
2-5 Gigabits/sec

Products related to this Datasheet

LVDS 0.5MM 254MM 30CKTS AU 50178