D2500 Drawing Datasheet by 3M

View All Related Products | Download PDF Datasheet
\ 0 UL \ T I I. NOTES TM 2 Y LOW PROFILE. SPACE SAVING DESIGN. I. REGULATORY INFORMATION: :BAA EIJLJFT WLAILL, TIEVREJETQ 9 EJZRECDC) ESE}? IEZES Y CENTER SLOT POLARIZATION PREVENTS MIS’INSERTIONS AND REDUCES ROHS COMPLIANT. SEE THE n n , INSERTION TIME. REGULATORY INFORMATION .100 X “100 LOW PROFILE? SURFACE MOUNT” STRAIGHT AND RIGHT ANGLE THROUGH HOLE Y DUAL SLOT POLARIZATION MEANS BROADER COMPATIBILITY WITH COMPETITIVE APPENDIX IRIAI IN THE POLARIZATION DESIGNS [NOT AVAILABLE ON G. 8 OR IO POSITIONS]. "ROHS COMPLIANCE" SECTION Y OPTIONAL RETAINER CLIP FOR LOCKING SOCKETS IN PLACE AND INCREASING OF www.3MCONNECTORS.COM FOR CONNECTION RELIABILITY IN VIBRATION—PRONE ENVIRONMENTS. COMPLIANCE INFORMATION. Y HIGH TEMPERATURE INSULATOR SUITABLE FOR "NO LEAD" SOLDERING OPERATIONS. Y THROUGH HOLE VERSION SUITABLE FOR REFLOW SOLDERING USING "PASTE IN HOLE" 32 IN THE EVENT OF CONFLICT TECHNIQUES: BETWEEN THIS DATA AND THAT Y EXPOSED SOLDER TAILS [ON RIGHT ANGLE VERSION] PROVIDE EASE OF CLEANING CONTAINED IN THE PRODUCT AND REDUCED REPAIR COST. SPECIFICATION; THE PRODUCT J Y STRAIGHT SURFACE MOUNT VERSION AVAILABLE. SPECIFICATION TAKES PRECEDENT» 3 NOTCHES A & C WILL ACCOMODATE 3M POLARIZING KEY: N3518. 4, CONTACT TAILS .0245 [.822] WIRE WITH .0075 [.191] CORNER RADII AND .028 I.072I DIAGONAL. S SOLDER STANDOFFS FACILITATE .0I I.3I CLEARANCE ABOVE BOARD FOR REFLOW SOLDERING. PIPHYSICAL: INSULATOR: MATERIAL: HIGH TEMP GLASS FILLED POLYESTER [PCT] FLAMMABILITY: UL94V-O 7 COLOR: BLACK D25><>< 6002="" contact:="" material:="" brass="" straight="" version="" plating:="" under="" plating:="" soyioow"="" ii.27y2.s4me="" nickelyoverall="" wiping="" area:="" i00"="" [zepm]="" gold="" ;="" solder="" tails:="" 407120p"="" iiybwmi="" matte="" tin="" markings:="" 3m="" logo.="" part="" identification="" number="" and="" orientation="" triangle="" g="" electrical:="" current="" rating:="" s.00a.="" i="" contact="" powered="" 3.00a.="" g="" contacts="" powered="" i.7sa.="" all="" contacts="" powered="" rating="" conditions:="" eia—364—070="" method="" 2.="" 30°c="" maximum="" temperature="" rise.="" 20x="" derated.="" reference="" appropriate="" i="" 3m="" product="" specification="" for="" detailed="" current="" derating="" e="" curves.="" #="" insulation="" resistance:="">I X 1090 AT 500 Vm I WITHSTANDING VOLTAGE: I.000VHMS AT SEA LEVEL § N 7 53 L n og DZEXX 5002 2 ENVIRONMENTAL. E RIGHT ANGLE VERSION TEMPERATURE RATING: —SS°C TO 105°C g PROCESS RATING: 260°C. PER JYSTD7020C. SINGLE PASS MOISTURE SENSITIVITY LEVEL: I IPER JYSTD7020CI 4 D25><>< 7="" bvoc="" o="" (.3.="" surface="" mount="" version="" .="" 3="" idaiameintéogei;="" isee$s="" [="" mm="" ]="" h="" 68908="" aug="" 05.2016="" jnc="" sc="" 8="" .="" revised="" and="" redrawn="" 3="" dh:="" cv="" tvl="" ,zlaq,="" ilxi="" agslnbly="" tvlv'="" ,cc="" '="" lu,="" em,="" avj="" dljciy,="" i="" uv="" '="" di="" '="" i;="" ml=""><2: sees="" ‘="" .="" ‘="" ciastiglione="" x‘ué="" 05.2015="" n="" i;="" mr="" (e="" w"="" m="" '="" ‘st/clatanoff="" ale;="" 05.2016="" "="" "="" ingerconnect="" solutions="" eitstivn”="" t="" dig="" l;="" 1="" .m.="" g="" 3m="" electronic="" materials="" solutions="" division="" ,="" _="" \="" interconnect="" solutions="" theatjeft.="" 4'="" wa¢_l.="" m="" http://www.3mconnector‘s.com="" ®="" mm="" lo-pro.="" a="" 100="" x="" a="" i009="" ;="" smt.="" straight="" &="" ra="" .="" 3m="" is="" a="" trademark="" of="" 3m="" company.="" 6="" us="" 0="" for="" technical.="" sales="" or="" ordering="" it:frcian=""><~ %="" information="" call="" 800722575373="" ul="" file="" no.="" e58080="" ‘="" d="" 7e3="" 2="" ”il="" 02500="" series="" h="" h="" b="" t="" i="" l="">
DIMENSIONS:
INCHES
[MM]
[MM]
IS
REF.
ONLY
NOTES
3M
IS
A
TRADEMARK
OF 3M
COMPANY.
FOR
TECHNICAL,
SALES
OR
ORDERING
INFORMATION
CALL
800-225-5373
IN
THE
EVENT
OF
CONFLICT
BETWEEN
THIS
DATA
AND
THAT
CONTAINED
IN
THE
PRODUCT
SPECIFICATION,
THE
PRODUCT
SPECIFICATION
TAKES
PRECEDENT.
1.
2
REGULATORY
INFORMATION:
ROHS
COMPLIANT.
SEE
THE
REGULATORY
INFORMATION
APPENDIX
(RIA)
IN
THE
"ROHS
COMPLIANCE"
SECTION
OF
WWW.3MCONNECTORS.COM
FOR
COMPLIANCE
INFORMATION.
.100"
X
.100"
LOW
PROFILE,
SURFACE
MOUNT,
STRAIGHT
AND
RIGHT
ANGLE
THROUGH-HOLE
3M
ELECTRONIC
MATERIALS
SOLUTIONS
DIVISION
INTERCONNECT
SOLUTIONS
http://www.3mconnectors.com
3M
TM
FOUR-WALL
HEADER,
D2500
SERIES
R
PHYSICAL:
ELECTRICAL:
2
2
TEMPERATURE
RATING:
-55
C
TO
105
C
PROCESS
RATING:
260
C,
PER
J-STD-020C,
SINGLE
PASS
MOISTURE
SENSITIVITY
LEVEL:
1
(PER
J-STD-020C)
CURRENT
RATING:
5.00A,
1
CONTACT
POWERED
3.00A,
6
CONTACTS
POWERED
1.75A,
ALL
CONTACTS
POWERED
RATING
CONDITIONS:
EIA-364-070
METHOD
2,
30
C
MAXIMUM
TEMPERATURE
RISE,
20%
DERATED.
REFERENCE
APPROPRIATE
3M
PRODUCT
SPECIFICATION
FOR
DETAILED
CURRENT
DERATING
CURVES.
INSULATION
RESISTANCE:
>1
X
10
9
AT
500
V
DC
WITHSTANDING
VOLTAGE:
1,000V
RMS
AT
SEA
LEVEL
ENVIRONMENTAL:
2
INSULATOR:
MATERIAL:
HIGH
TEMP
GLASS
FILLED
POLYESTER
(PCT)
FLAMMABILITY:
UL94V-0
COLOR:
BLACK
CONTACT:
MATERIAL:
BRASS
PLATING:
UNDER
PLATING:
50-100
"
[1.27-2.54
m]
NICKEL-OVERALL
WIPING
AREA:
10
"
[25
M]
GOLD
SOLDER
TAILS:
40-120
"
[1-3
m]
MATTE
TIN
MARKINGS:
3M
LOGO,
PART
IDENTIFICATION
NUMBER
AND
ORIENTATION
TRIANGLE
UL
FILE
NO:
E68080
NOTCHES
A &
C
WILL
ACCOMODATE
3M
POLARIZING
KEY:
N3518.
3
4
5
D25XX-6002
D25XX-5002
D25XX-6V0C
STRAIGHT
VERSION
RIGHT
ANGLE
VERSION
SURFACE
MOUNT
VERSION
CONTACT
TAILS
.0245
[.622]
WIRE
WITH
.0075
[.191]
CORNER
RADII
AND
.028
[.072]
DIAGONAL.
SOLDER
STANDOFFS
FACILITATE
.01
[.3]
CLEARANCE
ABOVE
BOARD
FOR
REFLOW
SOLDERING.
*
LOW
PROFILE,
SPACE
SAVING
DESIGN.
*
CENTER
SLOT
POLARIZATION
PREVENTS
MIS-INSERTIONS
AND
REDUCES
INSERTION
TIME.
*
DUAL
SLOT
POLARIZATION
MEANS
BROADER
COMPATIBILITY
WITH
COMPETITIVE
POLARIZATION
DESIGNS
(NOT
AVAILABLE
ON
6,
8
OR
10
POSITIONS).
*
OPTIONAL
RETAINER
CLIP
FOR
LOCKING
SOCKETS
IN
PLACE
AND
INCREASING
CONNECTION
RELIABILITY
IN
VIBRATION-PRONE
ENVIRONMENTS.
*
HIGH
TEMPERATURE
INSULATOR
SUITABLE
FOR
"NO
LEAD"
SOLDERING
OPERATIONS.
*
THROUGH
HOLE
VERSION
SUITABLE
FOR
REFLOW
SOLDERING
USING
"PASTE
IN
HOLE"
TECHNIQUES.
*
EXPOSED
SOLDER
TAILS
(ON
RIGHT
ANGLE
VERSION)
PROVIDE
EASE
OF
CLEANING
AND
REDUCED
REPAIR
COST.
*
STRAIGHT
SURFACE
MOUNT
VERSION
AVAILABLE.
12345678
87654321
A
B
C
D D
C
B
A
OF
SHT
MODEL
SIZE
DET.
LISTS
CAGE
NUMBER
DRAWING
NO.
REV.
TITLE
3M
COPYRIGHT
C
3M
Center
St.
Paul,
MN
55144
CHKD
DATE
APPVL
DATE
DRFT
DATE
MFG
DATE
CHKD
DRFT
REV
ECO
ISSUE
DATE
AND
DESCRIPTION
DRAWING
NUMBER
REVISION
ACCESS
CODES
DESIGN
REFERENCE
NEXT
ASSEMBLY
DIVISION DIVISION
CODE
TOLERANCES
EXCEPT
AS
NOTED
DO
NOT
SCALE
DRAWING
SCALE
MILLIMETERS
INCHES
.0000
.000
.00
.0
0
.0
.00
.000
ANGLES
THIRD
ANGLE
PROJECTION
INTERPRET
PER
ASME
Y14.5
-
2009
MAX
SURFACE
ROUGHNESS
ALL
SURFACES
MARKED
ONLY
NO
YES
This
document
and
the
information
it
contains
are
3M
property
and
may
not
be
reproduced
or
further
distributed
without
3M
permission,
or
used
or
disclosed
other
than
for
3M
authorized
purposes.
All
rights
reserved.
.13
.3
.005
.01
HEADER,
4-WALL,
LO-PRO,
.100
X
.100,
SMT,
STRAIGHT
&
RA
51
78-5100-2244-1
1
4
H
H
78-5100-2244-1
D2500
SERIES
CASTIGLIONE
AUG
05,2016
EMSD
Interconnect
Solutions
2016
S.
CLATANOFF
AUG
05,2016
REVISED
AND
REDRAWN
H
68908
AUG
05,2016
JNC
SC
Imaged:
H.1
8/5/2016 11:12
AM
UTC-05:00
I I. j 6 3 W j I - BMW EOUR - WALL HEADER . DZEOO SERIES .100" X .100" LOW PROFILE. 8OREAOE MOUNT. STRAIGHT AND RIGHT ANOLE THROUGH’HOLE a DIM. B > :iNOTCH D NOTCH E I J II II I .228 I. 1% I a ~17 .0245 :.0005 [5:79] A 12 BI DII El 8 12 BI H12 El 8 “250 .338 [04322 “3313] I 7‘ IE 8 EH 8 B IE 8 H121 B B [6-35] [859] 80. TYP. I. I: II N J—LII II I I I I a n . (.100) H2.54fl .253 .1243 77 - NOTCI—I "B" $.43] Ib.17I .184I}.93] I 3”L (“100) [SEE TABLE 1 “ /A “ “2.54fl _ I_ v v V NOTCH "A" A A .IIZi.OII [2.84] \ (SEE TABLE I (3 NOTE 3] SECTION SOLDER TAIL \ 185 POSITION I 44 \ I4"19] " " ORIENTATION \I /"NOTCH C TRIANGLE /\F£> / (SEE TABLE I 8 NOTE 3) \ II : II / LI ‘ \ I I a I a I I Li] D 390 II . II .288 TABLE I [g 91] ii : II _I1I_ I7n5f RIN " " ROLARIZINO RIN " H H I QTY. DIM“ A DIM" B NOTCHES QTY. SEQ :Ilkfjjl I 08 .588 114.941 .508 112.901 B 08 . ——J | ' II L—— 08 .888 117.481 .808 115.441 B 08 ii v. U II Z IO .788 120.021 .708 117.981 BO 10 ' i 14 .888 125.101 .808 123.081 BODE 14 A‘ I 18 1.088 127.841 1.008 125.801 ABODE 18 T 20 1.288 132.721 1.208 130.881 ABODE 20 4 DIM: A E 24 1.488 137.801 1.408 135.781 ABODE 24 N 28 1.588 140.341 1.508 138.301 ABODE 28 § 30 1.788 145.421 1.708 143.381 ABODE 30 g 34 1.888 150.501 1.908 148.481 ABCDE 34 R 38 2.088 153.041 2.008 151.001 ABODE 38 "4OOI}O“16] 40 2.288 158.121 2.208 158.081 ABODE 40 gIAOKE99LITY #7 ¢ “035 :.003 50 2.788 170.821 2.708 188.781 ABODE 50 ~25OI5=35I I I9 89 +0 08 80 3.288 183.521 3.208 181.481 ABODE 80 MIN: SIDE ‘ “ -. 84 3.488 188.801 3.408 188.581 ABODE 84 STACKABILITY 0 .17215003 AFTER PLATING TYP. :40 O [4.37 :0.08] 2 n .100 :.003 I [2.54 :0.08] 44440 (J H 4) 4 67 fl 0 0 I///' I Q. 0 0 0 0 0 0 0 0 0 I O .035 :.003 / ‘ ‘ BOSITION #1 E100 3.003] I 2.54 :0.0B [0'89 "0"08] .050 :.003 ORTIONAL HOLE FOR ORDERINO INFORMATION POLARIZATION pEG [1.27 :0.0B] STRAIGHT VERS ON RECOMMENDED HOLE RATTERN H so _ _ SHOWN FROM COMPONENT SIDE REVISED AND REDRAWN DZEX X 6002 AR DELI LN I’L ,ZLAQ, NEXT ALLIJI/L‘EV I’LV- 4;; ;‘;J, LLI’II, I’IVJ E7301. ’ ON I DI I l; ML PIN OUANT I TY : . . }< ohastiglione="" xiii;="" 05.2015="" ”i="" ’="" 3="" i="" —="" plating:="" i="" '="" ..="" '="" ‘sm’clatanoff="" a118="" 05.2018="" [see="" table="" 1="" 1="" ar="" :="" lo/j"="" [="" 0°25flm="" ]="" gold="" i:i7\e;connect="" solut‘ions="" e‘ii‘sdw‘="" and="" c="" 7="" 2016="" iria.="" e1="" 8.="" 01="" apply]="" den“="" .21..="" 1”foi:“i“v-55="" m="" solder="" tail:="" ;="" ‘="" ’v3="" v="" for="" .082="" 11.571="" thick="" board="" n‘,="" 1="" iwme="" ‘w="" @3="" 53;“="" header.="" 4-wall.="" 1....-="" lo—rro.="" .100="" x="" .100.="" guwm:="" smt.="" straight="" &="" ra="" (.‘iz-ii:="" li="" ijral’i="" a15="" vii.="" hwy="" lii—face:="" “hire="" d="" 78’5i0072244ti="" i_i="" jwml="" 0="" v="" mil="" 02500="" series="" et:="" ;="" ‘ivhexni="" iee’="" 2="" (7’="" 5="" d="" h.i="" 8/5/2016="" {ii/:12="" am="" utc-os:oo="" imaged:="">
A
A
SECTION
A-A
.165
4.19
NOTCH
"C"
(SEE
TABLE
1
&
NOTE
3)
.100"
X
.100"
LOW
PROFILE,
SURFACE
MOUNT,
STRAIGHT
AND
RIGHT
ANGLE
THROUGH-HOLE
3M
TM
FOUR-WALL
HEADER,
D2500
SERIES
ORDERING
INFORMATION
STRAIGHT
VERSION
PLATING:
D25XX-6002-AR
AR
=
10
"
[0.25
m]
GOLD
(RIA.
E1
&
C1
APPLY)
SOLDER
TAIL:
FOR
.062
[1.57]
THICK
BOARD
PIN
QUANTITY:
(SEE
TABLE
1)
TABLE
1
PIN
QTY.
DIM.
"A"
DIM.
"B"
POLARIZING
NOTCHES
PIN
QTY.
06
.588
[14.94]
.508
[12.90]
B
06
08
.688
[17.48]
.608
[15.44]
B
08
10
.788
[20.02]
.708
[17.98]
BC
10
14
.988
[25.10]
.908
[23.06]
BCDE
14
16
1.088
[27.64]
1.008
[25.60]
ABCDE
16
20
1.288
[32.72]
1.208
[30.68]
ABCDE
20
24
1.488
[37.80]
1.408
[35.76]
ABCDE
24
26
1.588
[40.34]
1.508
[38.30]
ABCDE
26
30
1.788
[45.42]
1.708
[43.38]
ABCDE
30
34
1.988
[50.50]
1.908
[48.46]
ABCDE
34
36
2.088
[53.04]
2.008
[51.00]
ABCDE
36
40
2.288
[58.12]
2.208
[56.08]
ABCDE
40
50
2.788
[70.82]
2.708
[68.78]
ABCDE
50
60
3.288
[83.52]
3.208
[81.48]
ABCDE
60
64
3.488
[88.60]
3.408
[86.56]
ABCDE
64
NOTCH
"A"
(SEE
TABLE
1
&
NOTE
3)
POSITION
1
ORIENTATION
TRIANGLE
.338
8.59
.250
6.35
.228
5.79
.100 2.54
.100
2.54
.1944.93
DIM.
"B"
.390
9.91
.298
7.57
DIM.
"A"
.253
6.43
.243
6.17
.0245
SQ.
TYP.
.0005
0.622
0.013
RECOMMENDED
HOLE
PATTERN
POSITION
#1
.100
.003
2.54
0.08
.100
.003
2.54
0.08
.172
.003
4.37
0.08
.050
.003
1.27
0.08
AFTER
PLATING
TYP.
.035
.003
0.89
0.08
OPTIONAL
HOLE
FOR
POLARIZATION
PEG
.035
.003
0.89
0.08
MIN.
END
STACKABILITY
.400
10.16
MIN.
SIDE
STACKABILITY
.2506.35
SHOWN
FROM
COMPONENT
SIDE
NOTCH
D
NOTCH
E
.112.011
[2.84]
SOLDER
TAIL
NOTCH
"B"
(SEE
TABLE
1)
12345678
87654321
A
B
C
D D
C
B
A
OF
SHT
MODEL
SIZE
DET.
LISTS
CAGE
NUMBER
DRAWING
NO.
REV.
TITLE
3M
COPYRIGHT
C
3M
Center
St.
Paul,
MN
55144
CHKD
DATE
APPVL
DATE
DRFT
DATE
MFG
DATE
CHKD
DRFT
REV
ECO
ISSUE
DATE
AND
DESCRIPTION
DRAWING
NUMBER
REVISION
ACCESS
CODES
DESIGN
REFERENCE
NEXT
ASSEMBLY
DIVISION DIVISION
CODE
TOLERANCES
EXCEPT
AS
NOTED
DO
NOT
SCALE
DRAWING
SCALE
MILLIMETERS
INCHES
.0000
.000
.00
.0
0
.0
.00
.000
ANGLES
THIRD
ANGLE
PROJECTION
INTERPRET
PER
ASME
Y14.5
-
2009
MAX
SURFACE
ROUGHNESS
ALL
SURFACES
MARKED
ONLY
NO
YES
This
document
and
the
information
it
contains
are
3M
property
and
may
not
be
reproduced
or
further
distributed
without
3M
permission,
or
used
or
disclosed
other
than
for
3M
authorized
purposes.
All
rights
reserved.
.13
.3
.005
.01
HEADER,
4-WALL,
LO-PRO,
.100
X
.100,
SMT,
STRAIGHT
&
RA
52
78-5100-2244-1
1
4
H
H
78-5100-2244-1
D2500
SERIES
CASTIGLIONE
AUG
05,2016
EMSD
Interconnect
Solutions
2016
S.
CLATANOFF
AUG
05,2016
REVISED
AND
REDRAWN
H
68908
AUG
05,2016
JNC
SC
Imaged:
H.1
8/5/2016 11:12
AM
UTC-05:00
I I. LI / :5 I: W / j :1 7 BMW EOUR * WALL HEADER . DZEOO SER I ES .100" X .100" LOW PROFILE. SURFACE MOUNT. STRAIGHT ANO RIGHT ANOLE THROUOHPHOLE a DIM. "B" fPNOTCH D NOTCH E / ~~ I - III III I II MIT I I [0.622 :0.013] 228 4‘1 1:— I J SO. TYP. [5:79] I E E EH E E E E HE E E “250 .338 I I E E EH E E E E HE E E [6-135] IB=EQI B B a T‘. 11 1. “I” . 253 .243 J_l_“‘[ \ II 1 1 TI" .1390 [6 43] [6 I7] “ " .100 [2.54] [9.91] 1‘ I ( J ( ) NOTCH "B" // :5: (.100) (SEE TABLE 11 y L :1 i") 4;) .194 [4.93] [(254)] 4:0 .100 p.54 4 — .112:.011 12.841 SOLOEP TAIL NOTCH "A" 1SEE TABLE 1 6 NOTE 3) SECTION E3"‘E3 a» .165 POSITION I [4.19] ’T\ 1 r4 NOTCH "C" QEIEHECEION \ 1 33E£> / (SEE TABLE I & NOTE 3) M \ ‘1 // U \ I 11 i 11 / / LI 1 1 a a 1 1 L1] 0 II : II .298 .390 : I 1 I TABLE I [9 91] II . “ _I1L_ [7.8f PIN " " POLAPIZINO PIN " H ' H 9 QTY. DIM“ A DIM" B NOTCHES QTY. SEQ .Tl¥::Jl 1 06 .588 114.941 .508 112.901 B 06 ~ ——J | : II L—— 08 .688 117.481 .608 118.441 B 08 ii I: Z IO .788 120.021 .708 117.981 BC 10 ’: ’ ‘I i 14 .988 125.101 .908 123.061 BCOE 14 EgL—E> I 16 1.088 127.641 1.008 128.601 ABCOE 16 T 20 1.288 132.721 1.208 130.681 ABCOE 20 I DIM. A g 24 1.488 137.801 1.408 135.761 ABCOE 24 N 26 1.888 140.341 1.808 138.301 ABCOE 26 § 30 1.788 148.421 1.708 143.381 ABCOE 30 :41 D0.4] g 34 1.988 150.501 1.908 148.461 ABCOE 34 MAX DIM TO 8 36 2.088 183.041 2.008 181.001 ABCOE 36 EDGE OF BOB 40 2.288 188.121 2.208 186.081 ABCOE 40 POP BOSSINO 3 50 2.788 170.821 2.708 168.781 ABCOE 50 L ,,,,,,,,,,, L T 60 3.288 183.821 3.208 181.481 ABCOE 60 64 3.488 188.601 3.408 186.861 ABCOE 64 .100 :.003 {330 E36181 [2.54 :0.08] STACKABILITY 0 0 ” 0 0 0 O 0 0 0 0 0 <3 0="" ‘0="" 8=""><3 i="" i="" i="" q3="" .035="" 1.003="" .100="" :.003="" position="" #1="" e3"89="" :o“oé="" aetep="" platino="" [2.54="" :0.08]="" o="" orderino="" information="" wk="" 3="" right="" a="" gee="" version="" recommended="" hole="" rattern="" h%%b="" awwflm="" ”ox="" e="" dzexx="" _="" 5002="" _="" ar="" shown="" from="" component="" s="" i="" de="" 8,3="" ln="" ivl="" ,zlaq,="" next="" asjlnblv="" iva'="" ,lc="" eeyilseie="" stolleieierayit="" 'ci="" '1;="" mi.‘=""><2: 22;;="">< ciastiglione="" aijo="" 05.2016="" n="" g="" pin="" ooantity:44="" ——="" platino:="" --="" .5="" h-="" ,h="" '="" t:="" [see="" table="" 1]="" ar="" :="" 10/"="" [0‘25”]="" gold="" a="" s="" iiil‘nez...="" °5="" \—="" (ria.="" e1=""><3. c1="" apply]="" den“="" .32.="" 2155:???="" m="" g="" eoede§62aieis7i="" thick="" boapo="" rt,="" 1="" 1th:="" ””="" e="" @3="" 53.6="" header.="" 4-wall.="" m="" hlwl="" "m="" lo-rro.="" .100="" x="" .100.="" e="" gpwm:="" smt.="" straight="" &="" ra="" "="" \ii'r’qer="" lv="" ij‘val’i="" a15="" nc.="" h’v="" e="" slip/aces="" i»,="" d787510072244ti="" h="" e="" h="" jwml="" v="" v="" mil="" 02500="" series="" et:="" ;="" ‘ivhexni="" i38’="" 3="" (7’="" 5="" h="" 3="" 6="" 5="" a="" i="" l="">
.100
.003
2.54
0.08
.100
.003
2.54
0.08
POSITION
#1
RECOMMENDED
HOLE
PATTERN
SHOWN
FROM
COMPONENT
SIDE
.100"
X
.100"
LOW
PROFILE,
SURFACE
MOUNT,
STRAIGHT
AND
RIGHT
ANGLE
THROUGH-HOLE
3M
TM
FOUR-WALL
HEADER,
D2500
SERIES
ORDERING
INFORMATION
RIGHT
ANGLE
VERSION
D25XX-5002-AR
SOLDER
TAIL:
FOR
.062
[1.57]
THICK
BOARD
PLATING:
PIN
QUANTITY:
(SEE
TABLE
1)
TABLE
1
PIN
QTY.
DIM.
"A"
DIM.
"B"
POLARIZING
NOTCHES
PIN
QTY.
06
.588
[14.94]
.508
[12.90]
B
06
08
.688
[17.48]
.608
[15.44]
B
08
10
.788
[20.02]
.708
[17.98]
BC
10
14
.988
[25.10]
.908
[23.06]
BCDE
14
16
1.088
[27.64]
1.008
[25.60]
ABCDE
16
20
1.288
[32.72]
1.208
[30.68]
ABCDE
20
24
1.488
[37.80]
1.408
[35.76]
ABCDE
24
26
1.588
[40.34]
1.508
[38.30]
ABCDE
26
30
1.788
[45.42]
1.708
[43.38]
ABCDE
30
34
1.988
[50.50]
1.908
[48.46]
ABCDE
34
36
2.088
[53.04]
2.008
[51.00]
ABCDE
36
40
2.288
[58.12]
2.208
[56.08]
ABCDE
40
50
2.788
[70.82]
2.708
[68.78]
ABCDE
50
60
3.288
[83.52]
3.208
[81.48]
ABCDE
60
64
3.488
[88.60]
3.408
[86.56]
ABCDE
64
.338
8.59
.100 2.54
.100
2.54
.228
5.79
.390
9.91
DIM.
"A"
.298
7.57
.165
4.19
POSITION
1
ORIENTATION
TRIANGLE
NOTCH
"C"
(SEE
TABLE
1
&
NOTE
3)
.1944.93
.250
6.35
DIM.
"B"
NOTCH
"A"
(SEE
TABLE
1
&
NOTE
3)
B
B
SECTION
B-B
.112.011
[2.84]
SOLDER
TAIL
.1002.54
.390
9.91
.253
6.43
.243
6.17
.0245
SQ.
TYP.
.0005
0.622
0.013
MIN.
END
STACKABILITY
.400
10.16
MAX.
DIM.
TO
EDGE
OF
PCB
FOR
BUSSING
.41
10.4
AFTER
PLATING
TYP.
.035
.003
0.89
0.08
NOTCH
E
NOTCH
D
NOTCH
"B"
(SEE
TABLE
1)
AR
=
10
"
[0.25
m]
GOLD
(RIA.
E1
&
C1
APPLY)
12345678
87654321
A
B
C
D D
C
B
A
OF
SHT
MODEL
SIZE
DET.
LISTS
CAGE
NUMBER
DRAWING
NO.
REV.
TITLE
3M
COPYRIGHT
C
3M
Center
St.
Paul,
MN
55144
CHKD
DATE
APPVL
DATE
DRFT
DATE
MFG
DATE
CHKD
DRFT
REV
ECO
ISSUE
DATE
AND
DESCRIPTION
DRAWING
NUMBER
REVISION
ACCESS
CODES
DESIGN
REFERENCE
NEXT
ASSEMBLY
DIVISION DIVISION
CODE
TOLERANCES
EXCEPT
AS
NOTED
DO
NOT
SCALE
DRAWING
SCALE
MILLIMETERS
INCHES
.0000
.000
.00
.0
0
.0
.00
.000
ANGLES
THIRD
ANGLE
PROJECTION
INTERPRET
PER
ASME
Y14.5
-
2009
MAX
SURFACE
ROUGHNESS
ALL
SURFACES
MARKED
ONLY
NO
YES
This
document
and
the
information
it
contains
are
3M
property
and
may
not
be
reproduced
or
further
distributed
without
3M
permission,
or
used
or
disclosed
other
than
for
3M
authorized
purposes.
All
rights
reserved.
.13
.3
.005
.01
HEADER,
4-WALL,
LO-PRO,
.100
X
.100,
SMT,
STRAIGHT
&
RA
53
78-5100-2244-1
1
4
H
H
78-5100-2244-1
D2500
SERIES
CASTIGLIONE
AUG
05,2016
EMSD
Interconnect
Solutions
2016
S.
CLATANOFF
AUG
05,2016
REVISED
AND
REDRAWN
H
68908
AUG
05,2016
JNC
SC
Imaged:
H.1
8/5/2016 11:12
AM
UTC-05:00
1 1. j / O 3 W ,1 , BMW EOUR * WALL HEADER . DZSOO SERIES .100" X .100" LOW PROFILE. SURFACE MOUNT. STRAIGHT AND RIGHT ANOLE THROUOHrHOLE DIM. "B" 4 NOTCH D NOTCH E 1 J 11 I1 111111 A A A111 11 VACUUM CAR REMOVED 4\ 228 4% 4:— 1 J EOR CLARITY J “0245 1.0005 15:79] 1 B B 1211 1112 El B .250 338 .2537 [0.822 10.013] 131 g E11 11E E g [6135] [8.59] [8.43] \ SO. TYP. 1 1? 4.;1—1— 1 \ T11 U 1 U U \ 1 1‘ A (.100) [(2.54)] 11 U U U \U U U U 243 \4 VACUUM CAR .400 1.010 [6 171 11 .359 19.121 S0. 1 1 .194 [4.93] 1 CENTERED ON CONN. 110=15 $0251 4 POSITION I 1 H’ ‘k D (.100) [(2.54)] Q .004 FOR LESS THAN 30 ROS. EEEHTXQCE 1 & NOTE 3] .170 [4.32] Q .008 FOR 30 AND ABOVE POS. .185 - / NOTCH "B" .440 1.010 -> [4 19] / ISEE TABLE 11 u / [11.18 10.25] / / NOTCH "C" POSITION 1 41 / / [SEE TABLE I (a. NOTE 3) SECTION C _ C ggfimgfiglm \\ C [71> // 4 .035 [0.89] O x l/ \ ’ | 1 1 H \ | B ’ I 1'_\ // 1 / 1 1 Lfl/ 3.1 U 390 11 r 1 .298 “ 1 1 : 1 1 7.57 TABLE 1 TAPE AND [9‘91] 11 11 11 1 H E ] OPTIYN DIM. A DIM. "B" Pobéfiégége REEL PKG OPTIYN @151 11 —'—. 11 ' = CODE = 4 HHH'H%%JHIIHHH 1— 08 .588 I 14.941 .508 I 12.901 B WD 144 MM] 08 1 08 .888 I 17.481 .808 I 15.441 B WD 144 MM] 08 C L9 II: 10 .788120.021 .708 I 17.981 BC WD 144 MM} 10 P 14 .988125.101 .908 123.081 BCDE WD 144 MM] 14 77 .. .. T 18 1.088 127.841 1.008125.801 ABCDE WD 144 MM] 18 " DIM A g 20 1.288132.7211.208130.881 ABCDE WE 158 MM} 20 a 24 1.488137.8011.408135.78I ABCDE WE 158 MM] 24 813‘ 28 1.588140.3411.508138.301 ABCDE WE 158 MM] 28 E; 30 1.788145.4211.708143.381 ABCDE WF 172 MM} 30 E: 34 1.988150.5011.908148.48I ABCDE WE 172 MM] 34 38 2.088 153.0412.008151.001 ABCDE we {88 MM] 38 "050% k 4 40 2.288158.1212.208158.081 ABCDE W8 [88 MM} 40 [1.127] 5 50 2.788 170.8212.708 188.781 ABCDE W8 [88 MM] 50 80 3.288183.5213.208181.48I ABCDE WH 1120 MM] 80 200 84 3.488188.8013.408188.581 ABCDE WH 1120 MM] 84 1 4 4 4 4 4 [5.08] .470 .270 _1EE][31_ 414 [11.94] [8.88] 4 414 4 i 5 1 1 I II I _ __ _ _ _ [1.78] . 100 fl [2.54] ORDERI 8 INEOR AT I ON .11.: SURFACE MOUNT VERSION H 68908 AUG 05.2016 JNC SC DZEXX T BVOC T AR T ><>< recommended="" pad="" layout="" d23="" cv="" ivl="" ,zlaq,="" [lxi="" asslmblv="" ivlv'="" lc;="" deiyilseie/ctdlleeeravxm="" 'd1="" 'cial="" sees="" ()zfxstigliune="" x‘uits="" 05.2018="" n="" t="" pin="" quantitye—="" —packaging="" options:="" t="" '="" ‘stvclatanoff="" ale;="" 05.2018="" \="" {see="" table="" i]="" w="">< tare="" a.="" reel="" packaging="" [see="" table="" 11="" 11="" .s="" .="" t="" 911841]ku="" amerzme="" ‘="" n="" er‘connec="" c="" u="" ions="" m="" *="" rlatino:="" 33.1““="" tia”="" elgjiiffi="" m="" ar="" :="" 101/"="" 10.251/m1="" oold="" ”:1="" 1="" 11511:.="" iria.="" e1=""><3 c1="" apply)="" 151;,="" 331="" .111="" header.="" 4-wall.="" 11.1w,="" "”5="" lo-rro.="" .100="" x="" .100.="" 11-41::="" smt.="" straight=""><3 ra="" meuqef="" s="" dwaw="" as="" va.="" r4v="" shfirflke="" ’1’="" i,="" r7e3="" t="" e3="" 1="" c)()="" t="" 23231444="" t="" 1="" [t="" jw““¥="" v="" v="" mil="" 02500="" series="" et:="" ;="" twsxas="" 135’="" 4="" 1‘,’="" 5="" u="" h.i="" 8/5/2016="" 11:12="" am="" utc-os:oo="" imaged:="">
.338
8.59
.228
5.79
.100 2.54
.100 2.54
.298
7.57
.165
4.19
DIM.
"A"
POSITION
1
ORIENTATION
TRIANGLE
NOTCH
"C"
(SEE
TABLE
1
&
NOTE
3)
NOTCH
"B"
(SEE
TABLE
1)
.390
9.91
.1944.93
DIM.
"B"
.250
6.35
NOTCH
"A"
(SEE
TABLE
1
&
NOTE
3)
ORDERING
INFORMATION
SURFACE
MOUNT
VERSION
D25XX-6V0C-AR-XX
PLATING:
AR
=
10
"
[0.25
m]
GOLD
(RIA.
E1
&
C1
APPLY)
PIN
QUANTITY:
(SEE
TABLE
1)
TABLE
1
PIN
QTY.
DIM.
"A"
DIM.
"B"
POLARIZING
NOTCHES
TAPE
AND
REEL
PKG
CODE
PIN
QTY.
06
.588
[14.94]
.508
[12.90]
B
WD
(44
MM)
06
08
.688
[17.48]
.608
[15.44]
B
WD
(44
MM)
08
10
.788
[20.02]
.708
[17.98]
BC
WD
(44
MM)
10
14
.988
[25.10]
.908
[23.06]
BCDE
WD
(44
MM)
14
16
1.088
[27.64]
1.008
[25.60]
ABCDE
WD
(44
MM)
16
20
1.288
[32.72]
1.208
[30.68]
ABCDE
WE
(56
MM)
20
24
1.488
[37.80]
1.408
[35.76]
ABCDE
WE
(56
MM)
24
26
1.588
[40.34]
1.508
[38.30]
ABCDE
WE
(56
MM)
26
30
1.788
[45.42]
1.708
[43.38]
ABCDE
WF
(72
MM)
30
34
1.988
[50.50]
1.908
[48.46]
ABCDE
WF
(72
MM)
34
36
2.088
[53.04]
2.008
[51.00]
ABCDE
WG
(88
MM)
36
40
2.288
[58.12]
2.208
[56.08]
ABCDE
WG
(88
MM)
40
50
2.788
[70.82]
2.708
[68.78]
ABCDE
WG
(88
MM)
50
60
3.288
[83.52]
3.208
[81.48]
ABCDE
WH
(120
MM)
60
64
3.488
[88.60]
3.408
[86.56]
ABCDE
WH
(120
MM)
64
PACKAGING
OPTIONS:
WX
=
TAPE
&
REEL
PACKAGING
(SEE
TABLE
1)
C
C
SECTION
C-C
.400
.010
10.16
0.25
.253
6.43
.243
6.17
.0350.89
VACUUM
CAP
.359
[9.12]
SQ.
CENTERED
ON
CONN.
.440
.010
11.18
0.25
.1704.32
.0245
SQ.
TYP.
.0005
0.622
0.013
VACUUM
CAP
REMOVED
FOR
CLARITY
POSITION
1
.470
11.94
.070
1.78
.200
5.08
.050
1.27
.270
6.86
TYP.
.100
2.54
RECOMMENDED
PAD
LAYOUT
.004
FOR
LESS
THAN
30
POS.
.006
FOR
30
AND
ABOVE
POS.
NOTCH
D
NOTCH
E
3M
TM
FOUR-WALL
HEADER,
D2500
SERIES
.100"
X
.100"
LOW
PROFILE,
SURFACE
MOUNT,
STRAIGHT
AND
RIGHT
ANGLE
THROUGH-HOLE
12345678
87654321
A
B
C
D D
C
B
A
OF
SHT
MODEL
SIZE
DET.
LISTS
CAGE
NUMBER
DRAWING
NO.
REV.
TITLE
3M
COPYRIGHT
C
3M
Center
St.
Paul,
MN
55144
CHKD
DATE
APPVL
DATE
DRFT
DATE
MFG
DATE
CHKD
DRFT
REV
ECO
ISSUE
DATE
AND
DESCRIPTION
DRAWING
NUMBER
REVISION
ACCESS
CODES
DESIGN
REFERENCE
NEXT
ASSEMBLY
DIVISION DIVISION
CODE
TOLERANCES
EXCEPT
AS
NOTED
DO
NOT
SCALE
DRAWING
SCALE
MILLIMETERS
INCHES
.0000
.000
.00
.0
0
.0
.00
.000
ANGLES
THIRD
ANGLE
PROJECTION
INTERPRET
PER
ASME
Y14.5
-
2009
MAX
SURFACE
ROUGHNESS
ALL
SURFACES
MARKED
ONLY
NO
YES
This
document
and
the
information
it
contains
are
3M
property
and
may
not
be
reproduced
or
further
distributed
without
3M
permission,
or
used
or
disclosed
other
than
for
3M
authorized
purposes.
All
rights
reserved.
.13
.3
.005
.01
HEADER,
4-WALL,
LO-PRO,
.100
X
.100,
SMT,
STRAIGHT
&
RA
54
78-5100-2244-1
1
4
H
H
78-5100-2244-1
D2500
SERIES
CASTIGLIONE
AUG
05,2016
EMSD
Interconnect
Solutions
2016
S.
CLATANOFF
AUG
05,2016
REVISED
AND
REDRAWN
H
68908
AUG
05,2016
JNC
SC
Imaged:
H.1
8/5/2016 11:12
AM
UTC-05:00
I I. [j / :5 I: W / j L; 7 BMW EOURTWALL HEADERg DZSOO SERIES .100" X .100" LOw PROFILE. SURFACE MOUNT. STRAIOHT AND RIOHT AN6LE THROUSHFHOLE RART CUSTOMIZATION THIS SPEC SHEET DETAILS OUR STANDARD OFFERINO. I LOW PROFILE LATCH I ROLARIZINO ROST J 3M HAS SEVERAL CAPABILITIES THAT CAN PROVIDE A PART TAILORED TO YOUR SPECIFIC NEEDS. ASK YOUR 3M SALES REPRESENTATIVE OR CUSTOMER SERVICE FOR MORE DETAILS. 1 .144 .204 2222222 I 454.118 4+7 4 SELECTIVE PIN REMOVAL (FOR BOARD ASSEMBLY POLARIZATION]. I * DIFFERENT PIN LENOTHS. R~65I |5=13I [8.00 ROLARIZINO KEY I 4 I BREAKAWAY PSL4 I I I TAB 4 4 .267 I "830 573 .:.: =O43 ‘ .370 b.7é @1.0@ . b.0fl I b.4d L .1 09 I [14.55 I fizgfl 4 I I . I I - _ I . 4 .102 (-34) I TTTTRF .08247 P=59I O E8 5H .057 2 L 4118 1 ¢ =0307 .7 34, [2 03 I 1 p.4fl E=Od 4 BL76 415 2 I “I4 DIM "A" 1 PART NO. MATERIAL COLOR 4 PART NO. MATERIAL COLOR B SI ‘ 35055338 NYLON BLACK 320173 PCT BLACK NOTE: I w n I LATCHES NOT COMPATIBLE WITH REFLOw SOLDERINO. 3M EQETBNO‘ MATESQAL 28:85 D1%b2’A I ATTACH LATCHES AFTER SOLDERINO. NOTE: ‘ : #2216 B/A SCOTCHWELD CAN BE USED TO I T ADHERE KEYS. I g N [02 SHORT/LONG SOCKET RETAINER CLIR Eé PIN OTY. DIM. "A" 4 DIM. "A" 4 I _11 06 N/A 4 08 N/A P~3I 10 .81 [20.6] MAX. UNCOATED AREA 14 1.02 [25.8] (ON BOTH ED6ESI 16 1.12 [28.4] 20 1.32 [33.5] 4 LLLLLLLLLL 24 1.52 [38.7] I; , - 26 1.63 [41.4] I 2: / I 30 1.83 [46.4] I / I 34 2.03 [51.6] I =2 FBI :1 3 /’ I CLIP HEI6HT 36 N/A [I ELI :3] / 4 CODE 40 2.33 [58.2] I 44/ I 50 2.83 [71.8] I thgifiégE I; 60 3.33 [84.6] I: AREA ,4 4 64 3.53 [88.7] 8 Q NOTE: H 68808 AUG 05.2016 JNC SC E . REVISED AND REDRAWN STAINLESS STEEL WITH ORAY POLYURETHANE COATINO :3E3C)Ei-E3><2§z§ ljwml74m7="" nj‘m4wx="" 4u_="" 44="" slem,iulsuliuv="" 'ui-qu="" e="" clip="" heioht="" codefaaaaaait="" 4*="" pin="" count="" $5="" -="" v="" %:::j="" $$muw5="" wéfizmsi4="" ,4="" 4%="" 0="" :="" .31="" [7.8]="" for="" sockets="" [see="" table]="" 1:44="" ,wvm4="" s="" g3??72mewefizme="" is="" without="" strain="" relief="" [flywmw:%wmms="" 85="" w="" i="" :="" .53="" [13.5]="" for="" sockets="" dow="" t4="" m="" 5="" with="" strain="" relief="" d31="" 4="" 7v4]="" q="" ivan.="" ””="" m="" noe:="" @)="" e="" hm="" headere="" 4-wal|_e="" 8="" l]="" gggefgeeowino="" retainer="" clips="" have="" been="" discontinued:="" ‘4m4wl="" 73%="" l£]-f¥?o.="" .="" ioc)="" x="" .i()o.="" 2="" 3505—8124="" jlpf‘etit="" smt9="" straight=""><3. ra="" 3505—8150="" sir="" ace».="" jvi/«mle="" c="" y="" [:aiaf="" s/p="" ij‘viai‘ji‘="" :5="" 1:.="" vii/2f]:="" d="" 78="" m="" ode,="" dzsoo="" series="" 55i0072244fi="" th="" et:="" ;="" ‘iypsxai:="" ‘3:="" 5="" ct="" 5="" u="" imaged:="">
POLARIZING
KEY
.34
8.5
DIM.
"A"
.15
3.8
.09
2.3
NOTE:
#2216
B/A
SCOTCHWELD
CAN
BE
USED
TO
ADHERE
KEYS.
3M
PART
NO.
MATERIAL
COLOR
DIM.
"A"
N3518
LCP
BLACK
.02
PART
CUSTOMIZATION
THIS
SPEC
SHEET
DETAILS
OUR
STANDARD
OFFERING.
3M
HAS
SEVERAL
CAPABILITIES
THAT
CAN
PROVIDE
A
PART
TAILORED
TO
YOUR
SPECIFIC
NEEDS.
ASK
YOUR
3M
SALES
REPRESENTATIVE
OR
CUSTOMER
SERVICE
FOR
MORE
DETAILS.
*
SELECTIVE
PIN
REMOVAL
(FOR
BOARD
ASSEMBLY
POLARIZATION).
*
DIFFERENT
PIN
LENGTHS.
.830
21.08
.144
3.66
.573
14.55
.057
1.45
.204
5.18
.118
3.00
.043
1.09
PART
NO.
MATERIAL
COLOR
3505-33B
NYLON
BLACK
NOTE:
LATCHES
NOT
COMPATIBLE
WITH
REFLOW
SOLDERING.
ATTACH
LATCHES
AFTER
SOLDERING.
LOW
PROFILE
LATCH
POLARIZING
POST
PART
NO.
MATERIAL
COLOR
3201-3
PCT
BLACK
.102
2.59
.267
6.78
.082
2.08
.118
3.00
.370
9.40
.030
0.76
PIN
QTY.
DIM.
"A"
06
N/A
08
N/A
10
.81
[20.6]
14
1.02
[25.9]
16
1.12
[28.4]
20
1.32
[33.5]
24
1.52
[38.7]
26
1.63
[41.4]
30
1.83
[46.4]
34
2.03
[51.6]
36
N/A
40
2.33
[59.2]
50
2.83
[71.9]
60
3.33
[84.6]
64
3.53
[89.7]
SHORT/LONG
SOCKET
RETAINER
CLIP
NOTE:
STAINLESS
STEEL
WITH
GRAY
POLYURETHANE
COATING.
.11
2.8
DIM.
"A"
CLIP
HEIGHT
CODE
ALTERNATE
UNCOATED
AREA
.2
.1
5.1
3
MAX.
UNCOATED
AREA
(ON
BOTH
EDGES)
3505-8XXX
PIN
COUNT
(SEE
TABLE)
CLIP
HEIGHT
CODE
0
=
.31
[7.9]
FOR
SOCKETS
WITHOUT
STRAIN
RELIEF
1
=
.53
[13.5]
FOR
SOCKETS
WITH
STRAIN
RELIEF
NOTE:
1)
THE
FOLLOWING
RETAINER
CLIPS
HAVE BEEN
DISCONTINUED:
3505-8064
3505-8124
3505-8150
BREAKAWAY
TAB
3M
TM
FOUR-WALL
HEADER,
D2500
SERIES
.100"
X
.100"
LOW
PROFILE,
SURFACE
MOUNT,
STRAIGHT
AND
RIGHT
ANGLE
THROUGH-HOLE
12345678
87654321
A
B
C
D D
C
B
A
OF
SHT
MODEL
SIZE
DET.
LISTS
CAGE
NUMBER
DRAWING
NO.
REV.
TITLE
3M
COPYRIGHT
C
3M
Center
St.
Paul,
MN
55144
CHKD
DATE
APPVL
DATE
DRFT
DATE
MFG
DATE
CHKD
DRFT
REV
ECO
ISSUE
DATE
AND
DESCRIPTION
DRAWING
NUMBER
REVISION
ACCESS
CODES
DESIGN
REFERENCE
NEXT
ASSEMBLY
DIVISION DIVISION
CODE
TOLERANCES
EXCEPT
AS
NOTED
DO
NOT
SCALE
DRAWING
SCALE
MILLIMETERS
INCHES
.0000
.000
.00
.0
0
.0
.00
.000
ANGLES
THIRD
ANGLE
PROJECTION
INTERPRET
PER
ASME
Y14.5
-
2009
MAX
SURFACE
ROUGHNESS
ALL
SURFACES
MARKED
ONLY
NO
YES
This
document
and
the
information
it
contains
are
3M
property
and
may
not
be
reproduced
or
further
distributed
without
3M
permission,
or
used
or
disclosed
other
than
for
3M
authorized
purposes.
All
rights
reserved.
.13
.3
.005
.01
HEADER,
4-WALL,
LO-PRO,
.100
X
.100,
SMT,
STRAIGHT
&
RA
55
78-5100-2244-1
1
4
H
H
78-5100-2244-1
D2500
SERIES
CASTIGLIONE
AUG
05,2016
EMSD
Interconnect
Solutions
2016
S.
CLATANOFF
AUG
05,2016
REVISED
AND
REDRAWN
H
68908
AUG
05,2016
JNC
SC
Imaged:
H.1
8/5/2016 11:12
AM
UTC-05:00

Products related to this Datasheet

CONN HEADER VERT 30POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 20POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER R/A 14POS 2.54MM
CONN HEADER R/A 40POS 2.54MM
CONN HEADER SMD 26POS 2.54MM
CONN HEADER SMD 24POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER R/A 16POS 2.54MM
CONN HEADER VERT 24POS 2.54MM
CONN HEADER SMD 30POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER SMD 50POS 2.54MM
CONN HEADER R/A 20POS 2.54MM
CONN HEADER SMD 34POS 2.54MM
CONN HEADER R/A 50POS 2.54MM
CONN HEADER VERT 50POS 2.54MM
CONN HEADER SMD 30POS 2.54MM
CONN HEADER VERT 34POS 2.54MM
CONN HEADER SMD 20POS 2.54MM
CONN HEADER SMD 50POS 2.54MM
CONN HEADER SMD 26POS 2.54MM
CONN HEADER SMD 34POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 24POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 16POS 2.54MM