A-2130 Inrush Current Limiter Kit Datasheet by Amphenol Advanced Sensors

View All Related Products | Download PDF Datasheet
THERMOMETRICS A COMMITMENT TO EXCELLENCE Amphenol Advanced Sensors
NTC Inrush Current Limiter Kit
Part No.
(Straight
Leads)
Part No.
(Kinked
Leads)
Resistance
@ 25°C (Ω)
±25%
*Max
Steady
State
Current
(Amps)
Max
Allowable
Surge
Current
@25C &
120 Vrms
(Amps)
Max
Allowable
Surge
Current
@25C &
240 Vrms
(Amps)
Max
Capacitance
(u Farads)
@120VAC
rms
Max
Capacitance
(u Farads)
@240VAC
rms
Max
Energy
(Joules)
Max
Disc
Dia
A’
(mm)
Max
Disc
Thick
‘B’
(mm)
Dissipation
Constant
(mW/°C)
Time
Constant
(sec)
CL-11 CL-11A 0.7 12 323 646 2700 675 19.44 19.56 5.59 25 100
CL-21 CL-21A 1.3 8 174 348 800 200 5.76 13.97 5.33 15 60
CL-30 CL-30A 2.5 8 91 181 6000 1500 43.20 19.56 5.59 25 100
CL-40 CL-40A 5 6 45 91 5200 1300 37.44 19.56 5.59 25 100
CL-50 7 5 32 65 5000 1250 36.00 19.56 6.6 25 120
CL-70 CL-70A 16 4 14 28 5000 1250 36.00 19.56 5.59 25 100
CL-80A 47 3 5 10 5000 1250 36.00 19.56 5.59 25 100
CL-90 CL-90A 120 2 2 4 5000 1250 36.00 23.62 5.59 30 120
CL-110 10 3.2 23 45 600 150 4.32 10.16 4.32 8 30
CL-120 CL-120A 10 1.7 23 45 600 150 4.32 10.16 4.32 4 90
CL-130A 50 1.6 5 9 600 150 4.32 11.43 4.32 8 30
CL-140 CL-140A 50 1.1 5 9 600 150 4.32 11.43 4.32 4 90
CL-150 5 4.7 45 91 1600 400 11.52 13.97 4.57 15 110
CL-160 CL-160A 5 2.8 45 91 1600 400 11.52 13.97 4.57 9 130
CL-170 16 2.7 14 28 1600 400 11.52 13.97 4.57 15 110
CL-180 CL-180A 16 1.7 14 28 1600 400 11.52 13.97 4.57 9 130
CL-190 CL-190A 25 2.4 9 18 800 200 5.76 13.97 4.57 15 110
CL-200 CL-200A 25 1.7 9 18 800 200 5.76 13.97 4.57 9 130
CL-210 CL-210A 30 1.5 8 15 600 150 4.32 10.16 5.08 8 30
Features
UL Approval (UL 1434 File #E82830)
Small physical size offers design-in benefits over
larger passive components
Low cost, solid state device for inrush current
suppression
Best-in-class capacitance ratings
Low steady resistance and accompanying power
loss
Excellent mechanical strength
Wide operating temperature range: -58°F to 347°F
(-50°C to 175°C)
Suitable for PCB mounting
Available with kinked or straight leads and tape and
reel to EIS RS-468A for automatic insertion
Applications
Control of inrush current in switching power
supplies, fluorescent lamp, inverters, motors,
etc.
STRAIGHT LEADS KINKED LEADS
AAS-BR-230A 08/01/17
www.amphenol-sensors.com
© 2017 Amphenol Corporation. All Rights Reserved. Specifications are subject to
change without notice.
Other company names and product names used in this document are the registered
trademarks or trademarks of their respective owners.
Amphenol
Advanced Sensors

Products related to this Datasheet

CIRC PRT KIT INRUSH CURRNT 160PC