ECW-FD Series Product Info Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Line Extension
ECW-F(D) Series
Metalized Polypropylene Film Capacitors
Compact Polypropylene Film Capacitors Now Available In 630 VDC!
Panasonic, a worldwide leader in Capacitor Products, introduces the ECW-F(D) Series of Metalized Polypropylene Film Capacitors now available
in 630 VDC to their already existing product line. The ECW-F(D) Series parts are designed for DC applications that do not require a significant
amount of pulse current and is the recommended product of choice for power factor correction and residential electronics applications. Panasonic’s
built-in fuse function, combined with the small case size of these Film Capacitors, make them appropriate for any application requiring DC linkage.
Built-in fuse functionality ensures that ECW-F(D) Series parts open in the event of an unlikely failure, rather than creating a short circuit
situation.
Features
Voltage Range: 450 VDC and 630 VDC
Capacitance Range : 0.47uF to 2.2uF
Operating Temperature : - 40oC to +105oC
Tolerance : ±5%, ±10%
Flame Retardant Epoxy Resin Coating
Excellent Frequency Characteristics
RoHS Directive Compliant
Benefits
Built-In Fuse Functionality (Self-Healing, Self-Protecting)
Long Life, Highly Reliable
Low Loss, Low ESR For Improved Power Efficiency
Small Case Size Handles Large Capacitance Range
Can Be Used For High Frequency Zone And Easy To Evaluate
Fuse Function Creates an Open Circuit in the Unlikely Event of Failure
Aluminum Rather than Aluminum Zinc Metalization Does Not Overheat When Stressed
Polypropylene Dielectric Capable of Withstanding More Stress than Polyester
Recommended for a Wide Array of Industries
Industries
Recommended For A Wide Array Of Industries
Appliances (Inverter Circuit)
Industrial Power Supplies
UPS/Charger
Applications
Inverter Circuit
Active Filter Circuits
High Frequency And High Current Circuits
Snubber Circuits

Products related to this Datasheet

CAP FILM 0.68UF 10% 630VDC RAD
CAP FILM 0.47UF 5% 630VDC RADIAL
CAP FILM 1UF 10% 630VDC RADIAL
CAP FILM 0.27UF 10% 630VDC RAD
CAP FILM 0.1UF 5% 630VDC RADIAL
CAP FILM 0.056UF 10% 630VDC RAD
CAP FILM 0.18UF 10% 630VDC RAD
CAP FILM 0.39UF 5% 630VDC RADIAL
CAP FILM 0.12UF 10% 630VDC RAD
CAP FILM 0.068UF 10% 630VDC RAD
CAP FILM 0.39UF 10% 630VDC RAD
CAP FILM 0.12UF 5% 630VDC RADIAL
CAP FILM 0.56UF 5% 630VDC RADIAL
CAP FILM 0.82UF 10% 630VDC RAD
CAP FILM 0.56UF 10% 630VDC RAD
CAP FILM 0.15UF 5% 630VDC RADIAL
CAP FILM 0.056UF 5% 630VDC RAD
CAP FILM 0.082UF 5% 630VDC RAD
CAP FILM 0.27UF 5% 630VDC RADIAL
CAP FILM 0.082UF 10% 630VDC RAD
CAP FILM 1.8UF 10% 630VDC RADIAL
CAP FILM 0.18UF 5% 630VDC RADIAL
CAP FILM 1UF 5% 630VDC RADIAL
CAP FILM 3.9UF 10% 630VDC RADIAL
CAP FILM 0.47UF 10% 630VDC RAD
CAP FILM 0.68UF 5% 630VDC RADIAL
CAP FILM 1.8UF 5% 630VDC RADIAL
CAP FILM 0.068UF 5% 630VDC RAD
CAP FILM 0.33UF 5% 630VDC RADIAL
CAP FILM 0.047UF 5% 630VDC RAD