AC input range selected by switch
Built-in passive PFC function compliance to EN61000-3-2
With AC ON-OFF switch
3 poles AC inlet with fuse holder
Protections: Short circuit / Overload / Over voltage / Over temperature
Charger type can be selected (Optional)
Charger for lead-acid batteries
2 color LED loading indicator
Open frame models available (Without safety approval)
Low cost, High reliability
2 years warranty
Features :
S:PowerSupply
A:Voltagedetector :O.D.M.number
P:OpenP.C.B.
C:Withcase
13:13.8V
27:27.6V
54:55.2V
B:Currentdetector
P:WithPFC
N:NonePFC
P A 120 P 13 C
120WSingleOutputPowerSupplyorBatteryCharger
PA/PB-120 series
SPECIFICATION
PA/PB-120 -13 PA/PB-120 -27 PA/PB-120 -54
MODEL
DCVOLTAGE
RATEDCURRENT
CURRENTRANGE
RATEDPOWER
LEDINDICATED
OUTPUT
VOLTAGERANGE
FREQUENCY RANGE
POWERFACTOR (Typ.)
EFFICIENCY (Typ.)
INPUT
ENVIRONMENT
INRUSHCURRENT (Typ.)
LEAKAGECURRENT
OVERTEMPERATURE
SAFETY STANDARDS
HARMONICCURRENT
EMICONDUCTION&RADIATION
SAFETY &
EMSIMMUNITY
EMC
(Note4)
WITHSTANDVOLTAGE
ISOLATIONRESISTANCE
WORKINGTEMP.
WORKINGHUMIDITY
STORAGETEMP.,HUMIDITY
TEMP.COEFFICIENT
VIBRATION
OVERLOAD
OVERVOLTAGE
PROTECTION
ACCURRENT (Typ.)
13.8V 27.6V 55.2V
7.2A 4.3A 2.2A
0~7.2A 0~4.3A 0~2.2A
99.36W
PA seriesvoltage105% 1% :RED/105% 1% :GREEN
PBseriesload46% 10% :GREEN/46% 10% :RED
118.68W 121.44W
88~132VAC/176~264VACselectedbyswitch
47~63Hz
>0.65(withPFCseries)
73% 79% 79%
3A/115VAC1.5A/230VAC
COLDSTART 25A/115VAC50A/230VAC
<1.5mA /240VAC
90~110%ratedoutputpower
15~17V 30~35V 60~66V
Protectiontype: Constantcurrentlimiting,recoversautomaticallyafterfaultconditionisremoved
Protectiontype: Hiccupmode,recoversautomaticallyafterfaultconditionisremoved
RTH2 70 10 detectonRTH2thermistor
Protectiontype:Shutdowno/pvoltage,recoversautomaticallyaftertemperaturegoesdown
UL60950-1, TUVEN60950-1,EN60335,EN60335-1,EN60335-2-29approved
CompliancetoEN55022(CISPR22)ClassB
Complianceto EN61000-3-2,-3
CompliancetoEN61000-4-2,3,4,5,6,8,11;ENV50204,EN55024,lightindustrylevel,criteria A
I/P-O/P:3KVACI/P-FG:1.5KVACO/P-FG:0.5KVAC
I/P-O/P,I/P-FG,O/P-FG:100MOhms/500VDC
-10~+45 (Refertooutputloadderatingcurve)
20~90%RHnon-condensing
-20~+85 ,10~95%RH
0.05%/ (0~45
10~500Hz,2G10min./1cycle,60min.eachalongX, Y,Zaxes
TUV
Rhe in lan d
Pro du ctSa fe ty
geprUfre
Sicherheit
MTBF 149.6Khrsmin.MIL-HDBK-217F(25 )
DIMENSIONOTHERS
NOTE
PACKING
PCB Type:144*90*33mmExternalcasetype:180*96*49mm(L*W*H)
1.1Kg;16pcs/17.9Kg/1.47CUFT(withoutPFC)1.24Kg;16pcs/20.1Kg/1.47CUFT(withPFC)
1. All parameters NOT specially mentioned are measured at 230VAC input, rated load and 25 of ambient temperature.
2. Ripple & noise are measured at 20MHz of bandwidth by using a 12" twisted pair-wire terminated with a 0.1uf & 47uf parallel capacitor.
3. Tolerance : includes set up tolerance, line regulation and load regulation.
4. The power supply is considered a component which will be installed into a final equipment. The final equipment must be re-confirmed that it still meets
EMC directives.
5. With PFC I/P range: 95~132VAC/190~264VAC.
6. For open P.C.B. WITH 17.8CFM min. Forced air.
FileName:PA,PB-120-SPEC2008-05-06

MechanicalSpecification
DeratingCurve ChargingCurve
FileName:PA,PB-120-SPEC2008-05-06
CaseNo.PS-120A Unit:mm
AMBIENTTEMPERATURE( )
LOAD(%)
Outputcablelength=183cm 5cm
CASE:
PinNo.
1
2,3
Assignment
DCOUTPUT +V
DCOUTPUT -V
10 20 30 40 50 60
20
40
60
80
100
-10 0
Otherseries
Openframeseries
17.8CFMaircooling
(L=15cmfaceHS)
TypeB:Currentdetecter,2voltagesection
Type A:Voltagedetecter,pulsecharger
LEDCOLOR Red Green
LEDCOLOR Red Green
Vout
105%
100%
ChargingCurrent
Bat.Voltage
T
100%
Iout
Bat.Voltage
Vout
105%
100%
ChargingCurrent
45%
100%
Iout
T
5
OPEN
SHORT
144
134
80
4- 3.8
90
F
4
A/250V
1 2 3
CN1
CN5
5
-V
230V
115V
FOR
FOR
-+
21
ADJ.
CN4 LED
1
CN3
42 3
+V
180
49
FUSE
115
3
1 2
PCB:
ACInputConnector(CN1):JST B3P-VHorequivalent
DCOutputConnector(CN3):JST B4P-VHorequivalent
12VDCFANOutputConnector(CN4):JST B2B-XHorequivalent
115/230VselectedbyswitchConnector(CN5):JST B2P-VHorequivalent
PinNo.
PinNo.
PinNo.
Switch
1
1,2
1
115V
3
2
3,4
2
230V
Assignment
Assignment
Assignment
Assignment
AC/L
-V
+V
Short
AC/N
NoPin
+V
-V
Open
MatingHousing
MatingHousing
MatingHousing
MatingHousing
JST VHR
JST VHR
JST XHP
JST VHR
JST SVH-21T-P1.1
JST SVH-21T-P1.1
JST SXH-001T-P0.6
JST SVH-21T-P1.1
orequivalent
orequivalent
orequivalent
orequivalent
orequivalent
orequivalent
orequivalent
orequivalent
Terminal
Terminal
Terminal
Terminal
(HORIZONTAL)
33
2max.
120WSingleOutputPowerSupplyorBatteryCharger
PA/PB-120 series
Products related to this Datasheet
BATT CHRGR OPEN FRAME 13.8V 7.2A
BATT CHARGER ENCLOSED 27.6V 4.3A
BATT CHRGR OPEN FRAME 13.8V 7.2A
BATT CHRGR OPEN FRAME 55.2V 2.2A
BATT CHARGER ENCLOSED 13.8V 7.2A
BATT CHARGER ENCLOSED 13.8V 7.2A
BATT CHRGR OPEN FRAME 27.6V 4.3A
BATT CHARGER ENCLOSED 27.6V 4.3A
BATT CHRGR OPEN FRAME 55.2V 2.2A
BATT CHARGER ENCLOSED 13.8V 7.2A
BATT CHARGER ENCLOSED 27.6V 4.3A
BATT CHARGER ENCLOSED 55.2V 2.2A
BATT CHRGR OPEN FRAME 13.8V 7.2A
BATT CHARGER ENCLOSED 13.8V 7.2A
BATT CHARGER ENCLOSED 27.6V 4.3A
BATT CHARGER ENCLOSED 55.2V 2.2A
BATT CHRGR OPEN FRAME 13.8V 7.2A
BATT CHRGR OPEN FRAME 27.6V 4.3A
BATT CHRGR OPEN FRAME 55.2V 2.2A
BATT CHARGER ENCLOSED 55.2V 2.2A
BATT CHRGR OPEN FRAME 27.6V 4.3A
BATT CHARGER ENCLOSED 55.2V 2.2A
BATT CHRGR OPEN FRAME 27.6V 4.3A
BATT CHRGR OPEN FRAME 55.2V 2.2A