NSD10-S Datasheet by MEAN WELL USA Inc.

View All Related Products | Download PDF Datasheet
MW MEAN WELL EHI owns CE AP
SPECIFICATION
NSD10-12S3
NSD10-12S5
NSD10-48S5
NSD10-12S9
NSD10-48S9
NSD10-12S12
NSD10-48S12
NSD10-12S15
NSD10-48S15
NSD10-48S3
MODEL
DC VOLTAGE
RATED CURRENT
CURRENT RANGE
RATED POWER
OUTPUT
LINE REGULATION
LOAD REGULATION
VOLTAGE RANGE
EFFICIENCY (Typ.)
INPUT
SAFETY STANDARDS
WORKING TEMP.
ON/OFF CONTROL
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
MTBF
DIMENSIONOTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE(CLAMP)
DC CURRENT
3.3V 5V 5V9V 9V12V 12V15V 15V3.3V
2.5A 2A 2A1.1A 1.1A0.83A 0.83A0.67A 0.67A2.5A
0.12 ~ 2.5A 0.1 ~ 2A 0.1 ~ 2A0.05 ~ 1.1A 0.05 ~ 1.1A
0.04 ~ 0.83A 0.04 ~ 0.83A
0.03 ~ 0.67A 0.03 ~ 0.67A
0.12 ~ 2.5A
8.25W 10W 10W9.9W 9.9W9.96W 9.96W10.05W 10.05W8.25W
75mVp-p
±2.0% max.
±1.0%
±2.0%
72%
±1.0%
75%
±1.0%
78%
±1.0%
79%
±1.0%
80%
±2.0%
74%
±1.0%
77%
±1.0%
78%
±1.0%
79%
±1.0%
80%
9.8 ~ 36VDC 22 ~ 72VDC
48VDC
1.4A/12VDC 0.4A/48VDC
Above 105% rated output power
Recovers automatically after fault condition is removed
-25 ~ +70
Logic "1" OPEN: ON logic "0" GND: OFF
0% ~ 95% RH max.
-40 ~ +85 , 0 ~ 95% RH
±℃)0.03%/ (0~60
2138.2K hrs min. MIL-HDBK-217F (25 )
50.8*25.4*10mm (2"*1"*0.394") (L*W*H)
0.02Kg; 300pcs/7Kg/0.97CUFT
1. All parameters NOT specially mentioned are measured at 12, 48VDC input, rated load and 25 of ambient temperature.
2. Ripple & noise are measured at 20MHz of bandwidth by using a 12" twisted pair-wire terminated with a 0.1uf & 47uf parallel capacitor.
3. Tolerance : includes set up tolerance, line regulation and load regulation.
4. Short circuit not more than 60 seconds.
5. The power supply is considered a component which will be installed into a final equipment. All the EMC tests are been executed by mounting the unit on
a mm* mm metal plate with 1mm of thickness. The final equipment must be re-confirmed that it still meets EMC directives.230 230 For guidance on how to
perform these EMC tests, please refer to EMI testing of component power supplies. (as available on http://www.meanwell.com)
6. To insure proper operation, a 220uF/100V electrolytic capacitor with Esr <1 must be added to the input line.Ω
7. EMC filter suggestion:
8. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).℃℃
10W DC-DC Regulated Single Output
Wide 4:1 DC input range
Protections: Short circuit / Overload / Over voltage
1000VDC I/O isolation
Built-in EMI filter
Cooling by free air convection
Built-in remote ON-OFF control
100% full load burn-in test
Low cost
High reliability
2 years warranty
Features :
NSD10-S series
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3
ISOLATION VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:1KVDC
I/P-O/P:100M Ohms / 500VDC / 25 / 70% RH
ENVIRONMENT
PROTECTION
FUNCTION
RATED DC INPUT 12VDC
SHORT CIRCUIT Note.4
SHUTDOWN IDLE CURRENT 20mA/12VDC
3.8 ~ 4.95V 3.8 ~ 4.95V5.75 ~ 7.5V 5.75 ~ 7.5V
10.4 ~ 13.5V 10.4 ~ 13.5V
13.8 ~ 18V 13.8 ~ 18V
17.3 ~ 22.5V 17.3 ~ 22.5V
Protection type : Over power limiting, recovers automatically after fault condition is removed
Compliance to EN55032 (CISPR32) Class B, EAC TP TC 020
Compliance to EN61000-4-2,3,4,6,8; EN55024, light industry level, criteria A, EAC TP TC 020
SAFETY &
EMC
(Note 5)
UL60950-1 approved, Design refer to TUV EN60950-1,EAC TP TC 004
PSU
+
-
Vin
+
-
Vo
80uH
680uF +
CAPACITIVE LOAD (max.) 3300uF
EMC IMMUNITY
EMC EMISSION
SETUP TIME
100ms RATED DC INPUT at full Load/
File Name:NSD10-S-SPEC 2018-01-12
MW I "MU/U U LI ummu—Uu U UUUUUUU' ‘ J 44%1 JP M¥ M m J M AF + f T t +9 3 + I 4:8, ‘7 |:|— Ixf - g I I L
2
35.56 [1.4]
50.8 [2]
15.24 [0.6]
25.4 [1]
15.24 [0.6]
10.16 [0.4]
2.54 [0.1]
2.54 [0.1]
12.7 [0.5]
22.86 [0.9]
10 [0.394]
3.81 [0.15]
65
1.02 [0.04]
1
1.78 [0.07]
4
3
Pin. No Assignment
14
2
3
5
6
+INPUT
-INPUT(GND)
+OUT
-OUT
CONTROL
N/C
Pin No. Pin No.Assignment Assignment
O.V.P.
CONTROL
I/P -V
+V
RECTIFIERS
&
FILTER
SWITCHING
POWER
FILTER
EMI
O.L.P. DETECTION
CIRCUIT
PWM
TRLC
CONTROL INPUT.....................................PIN6
CONTROL COMMON................................PIN2
LOGIC COMPATIBILITY......CMOS OR OPEN COLLECTOR TTL
CONTROL VOLTAGE
ON............+5.5VDC min. OR OPEN CIRCUIT
OFF......+2.5VDC max. OR SHORT TO PIN2
AMBIENT TEMPERATURE ( )
LOAD (%)
10 20 30 40 50 60 70
20
40
60
75
80
100
-25 0-10 (HORIZONTAL)
10W DC-DC Regulated Single Output NSD10-S series
ON/OFF Control
Block Diagram
Mechanical Specification Unit:mm[inch]
Derating Curve
+VIN
C
-VIN
+VOUT
N/C
-VOUT
1
2
6
4
5
3
LOAD
TRL
fosc : 350KHz
10.5[0.413]
File Name:NSD10-S-SPEC 2018-01-12

Products related to this Datasheet

DC DC CONVERTER 5V 10W
DC DC CONVERTER 12V 10W
DC DC CONVERTER 12V 10W
DC DC CONVERTER 9V 10W
DC DC CONVERTER 9V 10W
DC DC CONVERTER 3.3V 8.3W
DC DC CONVERTER 15V 10W
DC DC CONVERTER 5V 10W
DC DC CONVERTER 15V 10W
DC DC CONVERTER 3.3V 8.3W