20087500xx Series Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
NOTES:
1. MATERIAL: NYLON, V-0 LOW HALOGEN, COLOR: BLACK
2. FINISH: NONE
3. PRODUCT SPECIFICATION: PS-43650
4. PACKAGING SPECIFICATION: 2008750000-PK
5. THIS HOUSING TO BE USED WITH MOLEX MALE TERMINAL NUMBERS 430315***.
6. THIS PART MATES WITH MOLEX SERIES 171850 AND 43645.
7. THIS PART CONFORMS TO CLASS 'B' REQUIREMENTS OF COSMETIC
SPECIFICATION PS-45499-002.
8. REFER TO AS-45499-001 FOR MOISTURIZING NYLON CONNECTOR PARTS.
9. PRODUCT MUST BE USED WITH TPA INSTALLED.
10. TPA IS INTENDED FOR ONE TIME USE.
11. INTENDED FOR USE WITH 20-30 AWG WIRES ONLY.
12. SOME HOUSINGS MAY HAVE A SMALL GATE BLEMISH NEAR THE GATE THAT
DOES NOT AFFECT FUNCTIONALITY.
13. CIRCUIT SIZES 6 TO 12 HAVE ADDITIONAL TPA LATCHING GEOMETRY NEAR THE CENTER
OF THE PART THAT MUST BE FULLY ENGAGED FOR TPA TO BE PROPERLY CLOSED.
14. PLUG DESIGNED FOR 1.57 TO 2.30 THICK STAMPED PANEL OR PRINTED CIRCUIT BOARD.
15. PANEL MOUNT FEATURES MUST LOCK ON SIDE OPPOSITE PUNCH SIDE
FOR OPTIMUM RETENTION.
16. TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY VARY
DEPENDING ON PART NUMBER AND/OR TOOL.
CKT 1 ID
DIM C
2008750005
SHOWN
AS MOLDED
DIM A
DIM E
PITCH3.00
171850 OR 43645 SERIES
RECEPTACLE
200875 SERIES PLUG
NOMINAL
MATED
HEIGHT
24.54
H
HSECTION H-H
TERMINAL
STOP TABS
TERMINAL
43031-5***
REF
2.04
TPA MOTION
J
J
SECTION J-J
TERMINAL LOCKING TANGS
SHOULD BE FULLY SEATED
IN HOUSING BEFORE ACTIVATING
THE HINGED TPA
TPA OPEN
WHEN TPA IS
PROPERLY CLOSED
4.86
REF1.25
TPA CLOSED
16.89 FREE HANGING OPTION
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: ADD PANEL MOUNT
EC NO: 620281
DRWN:
AFAVAZZA
2019/06/28
CHK'D:
SSOUSEK
2019/07/16
APPR:
FSMITH
2019/08/12
INITIAL REVISION:
DRWN:
TGREGORI
2017/01/05
APPR:
RHODGE
2017/01/06
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
200875
MICRO-FIT TPA SINGLE ROW PLUG
HOUSING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
2008750000-SD
PSD
000
D1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 3
DIMENSION UNITS
SCALE
mm
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.35
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-C
REVISION: H
DATE: 2018/01/18
SYMBOLS
=
0
=
1
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/08/12 17:18:27
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12
MICRO FIT SINGLE ROW TPA PLUG WITH PANEL MOUNT 4»¢ £29) LQEEj I qflfi A g? lXfl‘flflflé molex
4.21
0.10
0.10
"E"
3.05
0.10
0.18 R. MAX.
SECTION "E"-"E"
"E"
DIM. "H"
DIM E
DIM A
NO SCALE
+0.05
-0.10
TYP3.00
PUNCH SIDE
DIM C
3.18
0.20 SEE NOTE 15
MICRO FIT SINGLE ROW TPA PLUG WITH PANEL MOUNT
PANEL MOUNTED OPTION
5.51
0.20
DIM "G"
3.86 1.86
16.89
CIRCUIT
SIZE
FREE HANGING
PART NUMBER
PANEL MOUNTED
PART NUMBER DIM A DIM C DIM E DIM G DIM H
2 2008750002 2008750102 3.00 6.85 9.74 7.21 10.89
3 2008750003 2008750103 6.00 9.85 12.74 10.21 13.89
42008750004 2008750104 9.00 12.85 15.74 13.21 16.89
52008750005 2008750105 12.00 15.85 18.74 16.21 19.89
6 2008750006 2008750106 15.00 18.85 21.74 19.21 22.89
72008750007 2008750107 18.00 21.85 24.74 22.21 25.89
8 2008750008 2008750108 21.00 24.85 27.74 25.21 28.89
9 2008750009 2008750109 24.00 27.85 30.74 28.21 31.89
10 2008750010 2008750110 27.00 30.85 33.74 31.21 34.89
11 2008750011 2008750111 30.00 33.85 36.74 34.21 37.89
12 2008750012 2008750112 33.00 36.85 39.74 37.21 40.89
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: ADD PANEL MOUNT
EC NO: 620281
DRWN:
AFAVAZZA
2019/06/28
CHK'D:
SSOUSEK
2019/07/16
APPR:
FSMITH
2019/08/12
INITIAL REVISION:
DRWN:
TGREGORI
2017/01/05
APPR:
RHODGE
2017/01/06
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
200875
MICRO-FIT TPA SINGLE ROW PLUG
HOUSING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
2008750000-SD
PSD
000
D1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
GENERAL MARKET 2 OF 3
DIMENSION UNITS
SCALE
mm
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.35
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-C
REVISION: H
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/08/12 17:18:27
C
RECOMMENDED PANEL CUT-OUT
(SEE NOTES 14 AND 15)
8.51
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12
CKT 1 ID
m Emmmmmmml WMMMMMMMMWM] M W E MWMWMWMWMWMWM a g MWMWMWMWMWMWMWMWMWM ‘3 m m [mmmmwwwml Emmmmmmmwmmmml gngLgflLi ngggflMfiggg¢f G MWMWMWMWMWMWMWM @ E‘ MWMWMWMWMWMWWMWMWMWM ‘3 EmmmmmWMmml #4 %L Lf E [ammmml gnaw] A J; L E MWMWMWMWMWMWMWMW molex 4? lXfl‘flflflé
POLARIZATION LAYOUT
SEE NOTE 13
SEE NOTE 13
12 CKT
11 CKT
10 CKT
9 CKT
8 CKT
7 CKT
6 CKT
5 CKT
4 CKT
3 CKT
2 CKT
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: ADD PANEL MOUNT
EC NO: 620281
DRWN:
AFAVAZZA
2019/06/28
CHK'D:
SSOUSEK
2019/07/16
APPR:
FSMITH
2019/08/12
INITIAL REVISION:
DRWN:
TGREGORI
2017/01/05
APPR:
RHODGE
2017/01/06
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
200875
MICRO-FIT TPA SINGLE ROW PLUG
HOUSING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
2008750000-SD
PSD
000
D1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 3 OF 3
DIMENSION UNITS
SCALE
mm
5:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.35
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-C
REVISION: H
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/08/12 17:18:27
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12

Products related to this Datasheet

CONN PLUG HSG 3POS 3.00MM
CONN PLUG HSG 2POS 3.00MM
CONN PLUG HSG 4POS 3.00MM
CONN PLUG HSG 5POS 3.00MM
CONN PLUG HSG 6POS 3.00MM