AA2214VRBXS/A-TR-AMT Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght z.2(u.ux7) mom 155(0 055) Pa‘amymavk ‘ ‘ '7 1.4(0355) ‘0.9(0.03511 2 Jusaoms) L if I I ‘ august Lamina) L[ “(0.015) 1.4[u.055) (Emma) Wax 1»—n—<2 \l§\="" soldev="" resist="" m="" (23="" ms="">
© 2019 Kingbright. All Rights Reserved. Spec No: DSAL4985 / 1201007472 Rev No: V.2B Date: 01/09/2019 Page 1 / 6
Part Number Emitting Color
(Material)
Iv (mcd) @ 20mA [2] Viewing Angle [1]
Code. Min. Max. 2θ1/2
AA2214VRBXS/A-TR-AMT Blue (InGaN) 120°
T 700 1000
U 1000 1300
V 1300 1600
DESCRIPTIONS
The source color devices are made with InGaN
Light Emitting Diode
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
2.2 mm x 1.4 mm, 1.3 mm high
Low power consumption
Available on tape and reel
Package: 2000 pcs / reel
Moisture sensitivity level: 3
RoHS compliant
APPLICATIONS
Traffic signaling
Backlighting (illuminated advertising , general
lighting)
Interior and exterior automotive lighting
Substitution of micro incandescent lamps
Reading lamps
Signal and symbol luminaire for orientation
Marker lights (e.g. Steps, exit ways, etc)
Decorative and entertainment lighting
Indoor and outdoor commercial and residential
architectural lighting
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
SELECTION GUIDE
AA2214VRBXS/A-TR-AMT
2.2 x 1.4 mm Surface Mount LED Lamp
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.2(0.008") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Kl'ngbrl'ght
© 2019 Kingbright. All Rights Reserved. Spec No: DSAL4985 / 1201007472 Rev No: V.2B Date: 01/09/2019 Page 2 / 6
ABSOLUTE MAXIMUM RATINGS at TA=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
AA2214VRBXS/A-TR-AMT
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Chromaticity Coordinates x
IF = 20mA x [1] Blue 0.19 - -
Chromaticity Coordinates y
IF = 20mA y [1] Blue 0.26 - -
Capacitance C Blue 100 - pF
Forward Voltage IF = 20mA VF [2] Blue 3.3 4.0 V
Reverse Current (VR = 5V) IR Blue - 50 µA
Temperature Coefficient of x
IF = 20mA, -10°C T 100°C TCx Blue -0.16 - 10-3/°C
Temperature Coefficient of y
IF = 20mA, -10°C T 100°C TCy Blue -0.18 - 10-3/°C
Temperature Coefficient of VF
IF = 20mA, -10°C T 100°C TCV Blue -3.0 - mV/°C
Parameter Symbol Unit
Power Dissipation PD 120 mW
Reverse Voltage VR 5 V
Junction Temperature Tj 100 °C
Operating Temperature Top -40 to +100 °C
Storage Temperature Tstg -40 to +110 °C
DC Forward Current IF 30 mA
Peak Forward Current IFM [1] 100 mA
Thermal Resistance (Junction / Ambient) Rth JA [2] 330 °C/W
Thermal Resistance (Junction / Solder point) Rth JS [2] 215 °C/W
Value
Electrostatic Discharge Threshold (HBM) - 250 V
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Rth
JA ,Rth
JS Results from mounting on PC board FR4 (pad size 16 mm2 per pad).
3. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Notes:
1. Measurement tolerance of the chromaticity coordinates is ±0.01.
2. Forward voltage: ±0.1V.
3. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Kl'ngbrl'ght ppppp
© 2019 Kingbright. All Rights Reserved. Spec No: DSAL4985 / 1201007472 Rev No: V.2B Date: 01/09/2019 Page 3 / 6
0.5 0.50.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.0 1.0
T
a
= 25 °C
0.1
1
10
100
2.0 2.4 2.8 3.2 3.6 4.0
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.01
0.1
1
10
110100
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised
at 20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at T a = 25 °C
TECHNICAL DATA
BLUE
SPATIAL DISTRIBUTION
AA2214VRBXS/A-TR-AMT
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
x y
BTR1
0.1782 0.3034
0.1749 0.2778
0.1923 0.2700
0.1957 0.2950
BTR2
0.1749 0.2778
0.1716 0.2533
0.1890 0.2461
0.1923 0.2700
BTR3
0.1716 0.2533
0.1686 0.2300
0.1859 0.2233
0.1890 0.2461
Notes:
Shipment may contain more than one chromaticity regions.
Orders for single chromaticity region are generally not accepted.
Measurement tolerance of the chromaticity coordinates is ±0.01.
CIE CHROMATICITY DIAGRAM
0.20
0.22
0.24
0.26
0.28
0.30
0.32
0.14 0.16 0.18 0.20 0.22 0.24 0.26
x
y
BTR1
BTR2
BTR3
Kl'ngbrl'ght TAPE sac 4:01 $1 5:0-1 015:0.1 ‘H rm above 255'( , 30; max M)“ Hum 250 — 10; max. , 3‘0: mug. l2 4:01 6“(/s max, 200 , fl ‘5” AA Sammy E mo pverheaung g 150400": above mt F 60—1205 60~ 150; so 25w 0 ‘ ‘ ‘ ‘ ‘ u 5:. mm ‘50 mm 250 300 (w) 1m 4. (23
© 2019 Kingbright. All Rights Reserved. Spec No: DSAL4985 / 1201007472 Rev No: V.2B Date: 01/09/2019 Page 4 / 6
AA2214VRBXS/A-TR-AMT
TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
HANDLING PRECAUTIONS
Compare to epoxy encapsulant that is hard and brittle, silicone is softer and flexible. Although its characteristic significantly reduces thermal stress, it is
more susceptible to damage by external mechanical force. As a result, special handling precautions need to be observed during assembly using silicone
encapsulated LED products. Failure to comply might lead to damage and premature failure of the LED.
2. Do not directly touch or handle the silicone lens
surface. It may damage the internal circuitry.
1. Handle the component along the
side surfaces by using forceps or
appropriate tools.
3. Do not stack together assembled
PCBs containing exposed LEDs.
Impact may scratch the silicone lens
or damage the internal circuitry.
4-1. The inner diameter of the SMD pickup nozzle should not exceed the size of the LED to prevent air leaks.
4-2. A pliable material is suggested for the nozzle tip to avoid scratching or damaging the LED surface during pickup.
4-3. The dimensions of the component must be accurately programmed in the pick-and-place machine to insure
precise pickup and avoid damage during production.
5. As silicone encapsulation is permeable to gases, some corrosive substances such as H2S might corrode silver
plating of leadframe. Special care should be taken if an LED with silicone encapsulation is to be used near such
substances.
Kl'ngbrl'ght
© 2019 Kingbright. All Rights Reserved. Spec No: DSAL4985 / 1201007472 Rev No: V.2B Date: 01/09/2019 Page 5 / 6
AA2214VRBXS/A-TR-AMT
RELIABILITY TEST ITEMS AND CONDITIONS
The reliability of products shall be satisfied with items listed below
LOT TOLERANCE PERCENT DEFECTIVE (LTPD) : 10%
No. Test Item Standards Test Condition Test Times /
Cycles Number of
Damaged
1 Continuous operating test - Ta = 25°C, IF = maximum rated current * 1,000 h 0 / 22
2 High Temp. operating test EIAJ ED-4701/100(101) Ta = 100°C, IF = maximum rated current * 1,000 h 0 / 22
3 Low Temp. operating test - Ta = -40°C, IF = maximum rated current * 1,000 h 0 / 22
4 High temp. storage test EIAJ ED-4701/100(201) Ta = maximum rated storage temperature 1,000 h 0 / 22
5 Low temp. storage test EIAJ ED-4701/100(202) Ta = -40°C 1,000 h 0 / 22
6 High temp. & humidity storage test - Ta = 60°C, RH = 90% 500 h 0 / 22
7 High temp. & humidity operating test - Ta = 60°C, RH = 90% IF = maximum rated current * 500 h 0 / 22
8 Soldering reliability test EIAJ ED-4701/100(301)
Moisture soak: 30°C, 70% RH, 72h
Preheat: 150~180°C (120s max.)
Soldering temp: 260°C(10s)
2 times 0 / 18
9 Thermal shock operating test - Ta = -40°C(15min) ~ 100°C(15min)
IF = derated current at 100°C 1,000 cycles 0 / 22
10 Thermal shock test - Ta = -40°C(15min) ~ maximum rated
storage temperature(15min) 1,000 cycles 0 / 22
11 Electric Static Discharge (ESD) EIAJ ED-4701/100(304) C = 100pF, R2 = 1.5K V = 250V Once each
Polarity 0 / 22
12 Vibration test - a = 196m/s², f = 100~2KHz, t = 48min for all xyz axes 4 times 0 / 22
* : Refer to forward current vs. derating curve diagram
CRITERIA FOR JUDGING DAMAGE
Items Symbols Conditions Failure Criteria
luminous Intensity lV IF = 20mA Testing Min. Value < Spec. Min. Value x 0.5
Forward Voltage VF IF = 20mA Testing Max. Value Spec. Max. Value x 1.2
Reverse Current IR VR = Maximum Rated Reverse Voltage Testing Max. Value Spec. Max. Value x 2.5
High temp. storage test - - Occurrence of notable decoloration,
deformation and cracking
Kl'ngbrl'ght User D'wetfiun of Feed \ 2,000pn/ Reel - - xxxxxxxxxx Klngbrlghl flaw!” «inns 9m xxxxxxxxxxxxxx m |IlllIll||Ill||Il|l I‘IIIIIIHII \WIHIIIIHI (minim Wm mumum"mum"mmmulmunu XX XXXXX (MXX x WW WM % 1 .nmmm © 1 Ree‘ mag soK/Bux make sure me pmaum ‘5 being opeva|ed w spunsmle my any subsequem Issues Immts apphcahons n cusnomers apphca m vewesenlauve {or {unhev asswslance ransmllted wnnom penmsswon by ngbngm Hm“ -> ED —> Kingbrl'ghl hugs uww KIngDHgNUSA mm/Aggncauowmes soK/Bux Omside / ” Lahe‘
© 2019 Kingbright. All Rights Reserved. Spec No: DSAL4985 / 1201007472 Rev No: V.2B Date: 01/09/2019 Page 6 / 6
AA2214VRBXS/A-TR-AMT
PACKING & LABEL SPECIFICATIONS
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at https://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED BLUE CLEAR SMD
LED BLUE CLEAR SMD
LED BLUE CLEAR SMD