EPS-45 Series Datasheet by MEAN WELL USA Inc.

View All Related Products | Download PDF Datasheet
MW EPS'45 series 45W Single OutputSwitchIng PowerSupply I Features - UnIversaIAcInpuI/Fu/I range OpIional LrBrackeI and envy HIgn efIimency up lo 90% ontectlons' Short CIrcuIt / OverIoad [Ovev volIage Cooling by Iree ail eonvecIion A"><2" compaci="" size="" led="" ineicanr="" iar="" power="" on="" no="" ioad="" power=""><2ma 40vac="" iis="" -="" isu%="" rated="" dquui="" power="" we“="" i'd”="" pmteciio/i="" iype="" hieevp="" made,="" reeevere="" auinmakicaiiy="" aiier/av/i="" cemiiian="" is="" removed="" "mm“="" 37-msv="" i="" 5="" a—e/sv="" 063-="" i0="" iv="" i="" 10.0~/6.2v="" i725-2025‘i="" 275—32w="" 397-a60v="" 503—64="" 0v="" °verv°m6e="" prureeiion="" iype="" snm="" dew/i="" o/p="" va/iagei="" repuwerun="" id="" recover="" working="" temp.="" .30="" ~="" «70%="" ireie/io="" 00/va="" ioad="" deiaii/ig="" curve]="" working="" iii/mum="" 20~00%="" rhno/vrcundensmg="" environmeni="" 5tdrage="" temp”="" humidity="" 740="" -e05‘="" 10-05%="" rh="" temp="" coefficient="" +0="" na%/‘c="" (man's)="" operatingaltitude="" nniey="" nanometers="" vibration="" id="" -="" eddhl="" zg="" iii/nh="" iicycie‘="" pe/iod="" iu/="" 60mm="" each="" aiung="" x.="" vi="" z="" axes="" safety="" standarns="" ulszjebi="" tuv="" enezasbei‘="" eac="" tp="" to="" 000="" approved="" safety="" a="" withstand="" voltage="" 000/0="" 3kvac="" wens="" zkvac="" o/pvfg="" o="" skvac="" 5m”="" isolation="" resistaiice="" 0070/0,="" i/rfgi="" o/pvfg="" iaom="" ohms/5ouvdc/15'ci7u‘7/n="" rh="" emc="" :missiou="" camp/ianee="" ia="" emssnaz="" [cisprsz]="" class="" 0‘="" mam/10737="" .3i="" eac="" tp="" to="" 020="" we="" imp/mum="" compiia/ice="" m="" ens1000747114‘5‘6‘8‘11.en55024iheavyi/idusl/yieveiicr/ie/iaaieac="" tp="" tc="" 020="" mtbf="" 052="" ak/irsrriiri="" mme/40002170="" (25"ci="" others="" dimension="" pcb="" iui="" 5‘50="" 8‘29mm="" (l'w'h)="" iwiih="" optionai="" case="" 103="" a'52‘37mm="" [l'w'h]="" packing="" 000="" o="" iakgi90pes/145kg/o="" 000w="" i="" wnn="" anioria/="" case="" 0="" 3k9="" aspes/="" 14="" 5kg/0="" 070w="" i="" an="" pammeie/s="" not="" speua/iy="" rrieriionec="" are="" measu/ed="" ai="" zzuvac="" invai="" rated="" ioad="" and="" 25'c="" oi="" arriizieni="" iernpe/aiv/e="" 2="" rippie="" 5="" "mu="" ave="" maasmed="" aizdmhz="" mbandemh="" by="" using="" a="" 12“="" istled="" pawwwe="" iem/ina'ed="" mm="" 50="" ‘iui&="" atm="" paiaiiei="" tapaciiuv="" 3="" tuie/anee="" inciudes="" sei="" vap/eranee="" iirie="" veguiaiian="" and="" ioad="" regu/euun="" note="" a="" deranng="" may="" be="" needed="" unde/="" iw="" inpui‘miiage="" piease="" check="" iiie="" smc="" charade/isms="" iat="" mere="" 0eiai/s="" 5="" 30%="" 0va="" cyde="" maxivw/w="" m/iiiii="" every="" 30="" sew/ids="" ave/age="" 00/va="" mershnuid="" nnlexoeed="" me="" rexee="" pewer="" 0="" t/ie="" pawer="" suppiy="" i5="" eonsieenee="" a="" eprriperieriiw/iiei="" m“="" be="" insiaiiefl="" inc="" 0="" wi="" bqupme/ii="" ai/="" i/ie="" emc="" lasts="" ere="" been="" exemied="" by="" mounung="" ine="" unii="" en="" a="" esq/tim‘sedm/ti="" riieia/="" pizie="" wiih="" irririi="" e/iiiie/inees="" t/ie="" finai="" eeeipriierii="" riivei="" be="" ierlxmfi/med="" i/iei="" ii="" siiii="" mei:="" emc="" uireaives="" forgmuanoe="" 07/="" mm="" in="" periurrn="" meee="" emc="" iesls‘="" piease="" re/erio="" ‘emi="" ias1i/ig="" on/tvpnnenl="" pmoe/suppi/es‘="" (as="" evei/ep/e="" eri="" hannnm="" meenwe/icurii)="" 7="" t/ie="" eriiirierii="" ieriipererre="" deramg="" iii="" 0="" 5’c/i000rii="" wilh="" iz/iiess="" riiode/s="" and="" eis‘c/iuwn="" imiii="" ian="" mei:="" ier="" ape/31mg="" zmude="" n/gner="" inen="" mums/m)="">
MW 45W Single OutputSwitching PowerSupply EPS'45 series I Mechanical Specification me 3 95 25 Jmax @ i st 52 cannot be shuvied 2.HSi musi have saleiy isolaiion disiance with sysiem case AC inmeannecmriCNii JST BaP-VH orequwaieni PmNu Assignmeni Malinanusmg Tevmmai Acw N P JSTVHR JSTSVHQiTrPH “ ‘” orequwaieni nvequwaieni ACiL DCOuipuiCannecior
MW EPS'45 series 45W Single OutputSwitching PowerSupply I Output Derating I Static Characteristics . ‘W as PCB oniy / an / Enciosed type an an an L“ in an in LOAD 1-1.) LOAD 1%) 2n an 3“ “ ‘9 2" 3“ ‘0 5" 5° “7 “WWW so is we 115 mi m 160 «an m 22a Zn] 254 AMBIENT TEMPERATURE (‘Ci INPuTVOLTAGEWjEDHz

Products related to this Datasheet

AC/DC CONVERTER 12V 45W
AC/DC CONVERTER 24V 46W
AC/DC CONVERTER 15V 45W
AC/DC CONVERTER 7.5V 41W
AC/DC CONVERTER 48V 48W
AC/DC CONVERTER 5V 40W
AC/DC CONVERTER 15V 45W
AC/DC CONVERTER 36V 45W
AC/DC CONVERTER 12V 45W
AC/DC CONVERTER 24V 46W
AC/DC CONVERTER 5V 40W
AC/DC CONVERTER 3.3V 26W
AC/DC CONVERTER 36V 45W
AC/DC CONVERTER 7.5V 41W
AC/DC CONVERTER 3.3V 26W
AC/DC CONVERTER 48V 48W