5251 um (20 961,25) ,sm PANEL PIERCING nus uua (I9 20:90 ) ,756‘: OPTIONAL INSULATING BARRIERS DINENsIoNs IN INCHES (NILLINETERS) ““9 N“ Do Not scALE DRAWING II, A? II, E GRSP40227XXXX MOUNTING PANEL THICKNESS Standard? 050" (I 27mm) Ia .ISO" (3 SImm) OptIonaI Mountmg CIaws Ior Custom PaneI thIckness ave ovaIIubIe. “M Q is E§ at I; i I 2a z 217 g; 590: cm . 7 if 7 7.000 Eg (”99* 25) 5 M "’"m If (I230 :33) .7 .755: 833a a; I; I PANEL PIERCING «920:3» 7%; E gunman “’ ‘ “‘ POLARIZED I g; 36‘ IRAVEL mu m (I355) H3 E 0:5:883 _ I _ suaf‘ggg EE 5 75 “*5” f Efi m W (LM : gig) ‘I— (Izso :33) ° Egan ' ,. z I, ,_—I:I—i 5% I (—4fiy BOTTOM VIEW .052 1.002 I «L 4777:1333 _ E; III (450: mo) (2 08 i 05) g r In (L95 :Igg) H II 681: 25 I 0 SM: 3; Q 3 @ I355. BIA 225 ég I I (MO) \ ‘I (5.72) FA: ; 3201 um .Dzutmz HOLE WP. 14%qu B E: (mafzs) I—Im 30) ( 541,25) 2% I I I‘ 44‘ :g I?§I2ITVP,4JIL— I (41375; (95572) ”W ' 7 E: L—J’wfi) PIIS’EIIV M W i g; «(156%)?» .I57" (4 75mm) x Imm) SuIderIess (2T1? 9 9 L955 §2 ((5732);. .III) (2,7gmm) x .032” (E‘Imm) SoIderIess U (2I6) :5 .I87 (4 75mm) x .020 (.SImm) SuIderIess 7 .260 ,033 +‘7 030 A 5 — (s an) (54) + (75) E: .IIo" (2 79mm) wide mm 045" (I 22mm) (55$) ’ ' m .257" 5.02 SI I f 5 Id ‘ *5 x ( "‘m) ° °’ ° 3"“ TAB AND POLARIZATION OPTIONS I 2 3 4 5 | e I 7 I a I 9 I I0 4 e INDUSTRIES "W ROCKER (/1 Smlmmptm, Pa, IEBSS SWITCH mmANcEs muss mm: mm g 2 mm DucInnI mm mm ASSEMBLY § E m2“.”'"”?‘13°’ I323: 1m: D.P./D.T. C a g um 'u‘ cw IND. DM-IW 5 K I: Drawnbl new Io—2E—20Io qu Ne SW“ 3 E Emma L, ' - J. E WIN: GRS-4022-XXXX