International+Linear Installation Instructions

View All Related Products | Download PDF Datasheet
%ONDOR C€ 44a;
SL POWER ELECTRONICS CORP.
6050 King Drive, Bldg. A
Ventura, CA 93003 + 805-486-4565
Internet: www.slpower.com
RATINGS:
Input: 100/120/215/230-240 V ac, 50/60 Hz
Derate output current 10 % for operation at 50 Hz.
Refer to chassis marking for input current ratings.
Output: See table on Page 2.
Notes: 1. Maximum ambient temperature for continuous output specified in the table is 50 °C.
2. Maximum Relative Humidity 96 %, no condensation.
3. Storage: -40 to +85 °C. Units should be allowed to warm-up under non-condensing conditions before application of
power.
SAFETY DECLARATION: SL Power Electronics Corp. declares under our sole
responsibility that all models listed above are in conformity with the applicable requirements of
EN 60950-1 following the provisions of the Low Voltage Directive 73/23/EEC. All models are
Certified to be in compliance with the applicable requirements of IEC/EN/UL/CSA 60950-1 for
Pollution Degree 2 environment and Class I TN-S power systems. The output of some models do not meet the
requirements for SELV. To identify these models, refer to the notes for the table.
GROUNDING: Protection Class I requires that the chassis be bonded to Protective Earth in the end
application.
SPACINGS: Creepage and clearance distances from primary circuits to ground and secondary circuits, as
defined in the applicable safety standards, must be maintained after installation to preserve the intended safety.
TEMPERATURES: The maximum operating temperatures of certain safety components, as defined in the
applicable safety standards, must not be exceeded after installation to preserve the intended safety. The output
power, ambient air temperature and the availability, amount, direction and/or restriction of airflow influence the
temperatures of these components.
WARNING! RISK OF FIRE! All models require external fusing to maintain the intended safety. Refer to
marking on chassis for maximum fuse ratings.
AC INPUT HOOKUP INSTRUCTIONS
3
5
4
100 VAC 3
5
4
120 VAC 3
5
4
215 VAC
1
2
1
2
1
2
3
5
4
230-240
VAC
1
2
SL Power Electronics Corp. will not be liable for the safety, reliability or performance of these power supplies if a) any changes, modifications or repairs are carried out by other than authorized
agents of SL Power Electronics Corp., or b) the installation of the supply is not in accordance with these installation instructions and the applicable UL, CSA, and IEC/EN safety standards.
41-32350-0001 Rev. K 09/06/06
Page
1
INTERNATIONAL + LINEAR SERIES
INSTALLATION INSTRUCTIONS
Lmel
INTERNATIONAL + LINEAR SERIES
MODEL
Maximum Output Ratings
50 °C Ambient
CSA
Level
MODEL
Maximum Output Ratings
50 °C Ambient
CSA
Level
SINGLE OUTPUT MODELS
HA15-0.9-A+ 12 V or 15V 0.9 A
L3M1
HC48-1-A+ (1) 48 V 1 A
L1
HA2-1.5-A+ 2 V 1.5 A
L3M1
HC5-6/OVP-A+ 5 V 6 A
L3M1
HA24-0.5-A+ 24 V or 28 V 0.5 A
L3M1
HD12-6.8-A+ 12 V 6.8 A
L3M1
HA5-1.5/OVP-A+ 5 V 1.5 A
L3M1
HD15-6-A+ 15 V 6 A
L3M1
HB12-1.7-A+ 12 V 1.7 A
L3M1
HD2-12-A+ 2 V 12 A
L3M1
HB15-1.5-A+ 15 V 1.5 A
L3M1
HD24-4.8-A+ 24 V 4.8 A
L3M1
HB2-3-A+ 2 V 3 A
L3M1
HD28-4-A+ 28 V 4 A
L3M1
HB24-1.2-A+ 24 V 1.2 A
L3M1
HD48-3-A+ (1) 48 V 2.5 A
(3 A with 14 cfm airflow)
L1
HB28-1-A+ 28 V 1 A
L3M1
HD5-12/OVP-A+ 5 V 12 A
L3M1
HB48-0.5-A+ (1) 48 V 0.5 A
L1
HN12-5.1-A+ 12 V 5.1 A
L3M1
HB5-3/OVP-A+ 5 V 3 A
L3M1
HN15-4.5-A+ 15 V 4.5 A
L3M1
HC12-3.4-A+ 12 V 3.4 A
L3M1
HN2-9-A+ 2 V 9 A
L3M1
HC15-3-A+ 15 V 3 A
L3M1
HN24-3.6-A+ 24 V 3.6 A
L3M1
HC2-6-A+ 2 V 6 A
L3M1
HN28-3-A+ 28 V 3 A
L3M1
HC24-2.4-A+ 24 V 2.4 A
L3M1
HN5-9/OVP-A+ 5 V 9 A
L3M1
HC28-2-A+ 28 V 2 A
L3M1
DUAL OUTPUT MODELS
MODEL Maximum Output Ratings 50 °C Ambient
CSA
Level
CP323-A+ 12 V 4 A; 5 V 2 A
L3M1
HAA15-0.8-A+ +12 V 1 A or +15 V 0.8 A; -12 V 1 A or -15V 0.8 A or –5 V 0.4 A
L3M1
HAA24-0.6-A+ ±24 V 0.6 A
L1
HAA5-1.5/OVP-A+ ±5 V 1.5 A
L3M1
HAA512-A+ 5 V 2 A; 9-15 V 0.5 A
L3M1
HAA524-A+ 5 V 2 A; 18-24 V 0.3 A
L3M1
HAD12-0.4-A+ ±12 V 0.4 A
L3M1
HAD15-0.4-A+ ±15 V 0.4 A
L3M1
HBB15-1.5-A+ +12 V 1.7 A or +15 V 1.5 A; -12 V 1.7 A or –15 V 1.5 A or –5 V 0.7 A
L3M1
HBB5-3/OVP-A+ ±5 V 3 A
L3M1
HBB512-A+ 5 V 3 A; 9-15 V 1.25 A
L3M1
HBB524-A+ 5 V 3 A; 18-24 V 0.8 A
L3M1
HCC15-3-A+ +12 V 3.4 A or +15 V 3 A; -12 V 3.4 A or –15 V 3 A or –5 V 1.4 A
L3M1
HCC5-6/OVP-A+ ±5 V 4 A (6 A with 14 cfm airflow)
L3M1
HCC512-A+ 5 V 4 A (6 A with 14 cfm airflow); 9-15 V 2.5 A
L3M1
HCC524-A+ 5 V 4 A (6 A with 14 cfm airflow); 18-24 V 2 A
L3M1
TRIPLE OUTPUT MODELS
CP131-A+ 5 V 9 A; +12 V 1.7 A or +15 V 1.5 A; -12 V 1.7 A or –15 V 1.5 A or –5 V 0.7 A
L3M1
CP206-A+ 24 V 3 A; +5 V 2.5 A, -5 V 1.0 A
L3M1
HBAA40W-A+ 5 V 3 A; +12 V 1 A or +15 V 0.8 A; -12 V 1 A or –15 V 0.8 A or –5 V 0.4 A
L3M1
HCAA60W-A+ 5 V 6 A; +12 V 1 A or +15 V 0.8 A; -12 V 1 A or –15 V 0.8 A or –5 V 0.4 A
L3M1
HCBB105W-A+ 5 V 3 A; +12 V 2.5 A or +15 V 2 A; -12 V 2.5 A or –15 V 2 A or –5 V 1 A
(+12 V 3.4 A or +15 V 3 A; -12 V 3.4 A or –15 V 3 A or –5 V 1.5 A with 14 cfm airflow)
L3M1
HCBB75W-A+ 5 V 6 A; +12 V 1.7 A or +15 V 1.5 A; -12 V 1.7 A or –15 V 1.5 A or –5 V 0.7 A
L3M1
HTAA-16W-A+ 5 V 2 A; +9-15 V 0.4 A; -9 to –15 V 0.4 A or –5 V 0.4 A
L3M1
Notes:
1. Models may be followed by suffix G to indicate compliance to RoHS.
2. 48 V models are not approved for SELV. The output voltage may exceed 60 V under certain conditions.
41-32350-0001 Rev. K 09/06/06
Page
2