International Linear Series Datasheet

View All Related Products | Download PDF Datasheet
iONDOR (SI. <6 mm="" (we="">
Remote Sensing
Provided on all models; open sense lead protection built-in (except HA & HTAA
series).
Stability
±0.05% for 24 hours after warmup.
Temperature Rating
0 to 50°C full rated, derated linearly to 40% at 70°C.
Temperature Coefficient
±0.01%/°C maximum.
Efficiency
5 V units: 45%; 12 and 15 V units: 55%; 20 and 24 V units: 60%.
Logic Inhibit and Current-Share
F & G models.
Medical Stock and Vibration
Per Mil-Std-810D, Method 514.3, Category 1, Procedure 1.
Per Mil-Std-810D, Method 516.3, Procedure III.
Storage
-40 to +85 °C.
Ac Input
100, 120 and 240 Vac: +10%, -13%; 215 Vac: +12%, -11%; 47 to 63Hz. Toler-
ance for 230 Vac operation is +15%, -10%. Derate output current 10% for 50
Hz operation.
Dc Output
See voltage rating chart. Adjustment range ±5% minimum except HA series.
Line Regulation
±0.05% for a 10% change.
Load Regulation
± 0.05% for a 50% load change.
Output Ripple
3 mV +0.05% of output voltage, peak to peak maximum. All “3-terminal regu-
lator” outputs: 3 mV +0.2% peak to peak maximum.
Transient Response
<50 microseconds for 50% load change.
Short Circuit Protection
Automatic current limit/foldback.
Overvoltage Protection
Built-in on all 5 V models, set at 6.2 V ±0.4 V. Other models use optional over-
voltage protection.
Commercial/Medical
International + Linears
World-wide ac input ranges and safety
standards
• Industry standard packages
• Commercial UL/CSA TUV/IEC approved—
models to UL/CSA 60950; EN/IEC60950-1
• Burn-in with cycling; 3-year warranty
• Capacitors have highest CV & ripple current
ratings
• Medical Approved to UL2601-1/60601-1,
IEC60601-1 and CSA601.1
• Medical leakage 10 μA
• MTBF 200,000+ hours per MIL-HDBK-217D
(most units)
• All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
• Exceed FCC and CISPR22, Class B conducted
emissions
• RoHS Compliant models available (G suffix)
International + Linears
All specifications are typical at nominal input, full load at 25OC unless otherwise stated
Summary:
DC Power Supplies
SPECIFICATIONS
• marked to LVD
Commercial Model (Single) Medical Model Voltage Current Case
HB2-3-A+G 2 V 3 A B
HC2-6-A+G 2 V 6 A C
HE2-18-A+G 2 V 18 A E
ML5-1-OV-A 5 V 1.0 A L
HA5-1.5-OV-A+G 5 V 1.5 A B
HB5-3-OV-A+G 5 V 3 A B
HC5-6-OV-A+G 5 V 6 A C
HN5-9-OV-A+G 5 V 9 A N
HD5-12-OV-A+G 5 V 12 A D
HE5-18-OV-A+G 5 V 18 A E
F5-25-OV-A+*G 5 V 25 A F
G5-35-OV-A+ * (1) 5 V 35 A G
CP197-A+G 5 V 50 A G
ML12-0.5-A 12 V 0.5 A L
HA15-0.9-A+ (12 V)G 12 V 0.9 A B
HB12-1-7-A+G MB12-1-7-A 12 V 1.7 A B
HC12-3.4-A+G MC12-3.4-A 12 V 3.4 A C
HN12-5.1-A+G 12 V 5.1 A N
HD12-6.8-A+G MD12-6.8-A 12 V 6.8 A D
HE12-10-2-A+G 12 V 10.2 A E
ML15-0.4-A 15 V .4 A L
HA15-0.9-A+G 15 V 0.9 A B
HB15-1.5-A+G MB15-1.5-A 15 V 1.5 A B
HC15-3-A+G MC15-3-A 15 V 3 A C
HN15-4.5-A+G 15 V 4.5 A N
HD15-6-A+G MD15-6-A 15 V 6 A D
HE15-9-A+G * 15 V 9 A E
F15-15-A+G * 15 V 15 A F
HA24-0.5-A+G 24 V 0.5 A B
HB24-1.2-A+G MB24-1.2-A 24 V 1.2 A B
HC24-2.4-A+G MC24-2.4-A 24 V 2.4 A C
HN24-3.6-A+G 24 V 3.6 A N
HD24-4.8-A+G MD24-4.8-A 24 V 4.8 A D
HE24-7.2-A+G * 24 V 7.2 A E
F24-12-A+G * 24 V 12 A F
HA24-0.5-A+ (28 V)G 28 V 0.5 A B
HB28-1-A+G MB28-1-A 28 V 1 A B
HC28-2-A+G MC28-2-A 28 V 2 A C
HN28-3-A+G 28 V 3 A N
HD28-4-A+G MD28-4-A 28 V 4 A D
HE28-6-A+G * 28 V 6 A E
F24-12-A+(28 V)G * 28 V 10 A F
HB48-0.5-A+G 48 V 0.5 A B
HC48-1-A+G 48 V 1 A C
HD48-3-A+G ** 48 V 3 A D
HE48-4-A+G 48 V 4 A E
F48-6-A+G * 48 V 6 A F
Notes:
1. All single output models have isolated outputs.
2. Model G5-50-OV-A+ not RoHS compliant
** May require fan cooling
*** No. 2 output usable at -5 V, rate at 1/2 of 15 V current rating.
Commercial Model (Dual) Medical Model Output 1 Output 2 Case
HAA5-1.5-OV-A+G 5 V @ 1.5 A 5 V @ 1.5 A AA
HBB5-3-OV-A+G 5 V @ 3 A 5 V @ 3 A BB
HCC5-6-OV-A+G 5 V @ 6 A 5 V @ 6 A CC
HAA512-A+G MAA512-A 5 V @ 2 A 9 to 15 V (adj) @ 0.5 A AA
HBB512-A+G MBB512-A 5 V @ 3 A 9 to 15 V (adj) @ 1.2 A BB
HCC512-A+G ** MCC512-A 5 V @ 6 A 9 to 15 V (adj) @ 2.5 A CC
HAA524-A+G ** MAA524-A 5 V @ 2 A 18 to 24 V (adj) @ 0.3 A AA
HBB524-A+G MBB524-A 5 V @ 3 A 18 to 24 V (adj) @ 0.8 A BB
HCC524-A+G MCC524-A 5 V @ 6 A 18 to 24 V (adj) @ 2 A CC
HAD12-0.4-A+G +12 V @ 0.4 A -12 V @ 0.4 A B
MLL12-0.25-A +12 V @ 0.25 A -12 V @ 0.25 A L
MLL15-0.2-A +15 V @ 0.2 A -15 V @ 0.2 A L
HAD15-0.4-A+G +15 V @ 0.4 A -15 V @ 0.4 A B
HAA15-0.8-A+G MAA15-0.8-A +15 V @ 0.8 A -15 V @ 0.8 A *** AA
HBB15-1.5-A+G MBB15-1.5-A +15 V @ 1.5 A -15 V @ 1.5 A *** BB
HCC15-3-A+G MCC15-3-A +15 V @ 3 A -15 V @ 3 A *** CC
HDD15-5-A+G +15 V @ 5 A -15 V @ 5 A *** E
HAA24-0.6-A+G +18 to 24 V @ 0.4/0.6 A -18 to 24 V @ 0.4/0.6 A AA
CP323-A+G +5 V @ 2 A +12 V @ 4 A BB
Commercial Model (Triple) Medical Model Output 1 Output 2 Output 3 Case
MTLL-5W-A 5 V @ 0.5 A +12 to 15 V @ 0.1 A -12 to 15 V @ 0.1 A*** L
HTAA-16W-A+G MTAA-16W-A 5 V @ 2 A +12 to 15 V @ 0.4/0.4 A -12 to 15 V @ 0.4/0.4 A*** AA
HBAA40W-A+G MBAA40W-A 5 V @ 3 A +12 to 15 V @ 1/0.8 A -12 to 15 V @ 1/0.8 A*** BAA
HCBB105W-A+G ** 5 V @ 3 A +12 to 15 V @ 3.4/3.0 A -12 to 15 V @ 3.4/3.0 A*** CBB
HCAA60W-A+G MCAA60W-A 5 V @ 6 A +12 to 15 V @ 1/0.8 A -12 to 15 V @ 1/0.8 A*** D
HCBB75W-A+G MCBB75W-A 5 V @ 6 A +12 to 15 V @ 1.7/1.5 A -12 to 15 V @ 1.7/1.5 A*** CBB
CP131-A+G 5 V @ 8 A +12 to 15 V @ 1.7/1.5 A -12 to 15 V @ 1.7/1.5 A*** NBB
HDBB105W-A+G * 5 V @ 12 A +12 to 15 V @ 1.7/1.5 A -12 to 15 V @ 1.7/1.5 A*** DBB
HDCC150W-A+G * 5 V @ 12 A +12 to 15 V @ 3.4/3 A -12 to 15 V @ 3.4/3 A*** DCC
*Requires fan cooling
** May require fan cooling
***No. 3 output usable at -5 V, rate at 1/2 of 15 V current rating.
Outputs rated at 9 to 15V, 12 to 15V, or 18 to 24V are user adjustable outputs.
All outputs without + or - sign are isolated outputs and may be referenced as either a positive or negative output.
Commercial Model (Dual) Output 1 Output 2 Output 3 Case
CP379-A+G +5 V @ 6 A + 24 V @ 3.5/6 A PK -5 or -12 @ 1.2 A NBB
CP498-A+G +5 V @ 6 A + 12 V @ 5/10 A PK -12 V @ 0.5 A NBB
FIXED DISK SERIES
Both models without UL, CSA or TUV
SL Power Electronics, Inc. 6050 King Drive, Bldg A, Ventura, CA, 93003, USA. Phone: (805) 486 4565 Fax: (805) 487 8911 Email: info@slpower.com. www.slpower.com Rev.
12/19/08. Data Sheet © 2008 SL Power Electronics, Inc. The information and specifications contained in this data sheet are believed to be correct at time of publication.
However, SL Power accepts no responsibility for consequences arising from reproduction errors or inaccuracies. Specifications are subject to change without notice.
[ 3.7: [95.25mm] [76,!7'8gm] J a 9 7:: [H.Sbmm] +ou10 oUTO . on 5 I DUES.” [mu-um] UT I] e [I7.70mm 7‘ H—Jn Aba,‘ y [83.50mm] [555mm] D 0‘15me (:00 MAX. { N w ' 1.25 [11.7mm] [:mem] [4.7Imn] uM.J U 7 MTG. HOLES APL ._4..II [whim-u] c CASE (WT. 4 LB.) \ I .figm] I— [mafia [I mfi'mn m] max. - ! age moo manna—- um mun-m] n [is-3:31 e m 00’ a. as nun-n1 ° bum-am . u. a man um Lu .flmlll mafia—m.) mum-I Mu [Shh-mm] .7: [um-m]
INTERNATIONAL + LINEAR MECHANICAL SPECIFICATIONS
A CASE (WT. 1 LB.) B CASE (WT. 2 LB.)
C CASE (WT. 4 LB.) D CASE (WT. 7.5 LB.)
’ .23 flfitmm] [5.35m] mllnunm] nu Inn. mus 1 4.125 [mumm] we” «I 105nm Ln .m [LII-In] , me. nous ; m: AD mm uuuuu nEuI u A: mm us [Inna-um] [:1 .75mm] [31.7mm] 1.250 | [19.03"] ‘75 use [15.1mm] —— 7.00 [177.3Dmm] — amjvufli+0$k17m .95 [Hanna-— l—usa Iill!nm]-| .— 1.7: [use-m] —.
INTERNATIONAL + LINEAR MECHANICAL SPECIFICATIONS
E CASE (WT. 10 LB.)
F CASE
(WT. F5: 14 LB.; F15, 24: 18 LB.))
G CASE (WT. G5: 19 LB.)
N CASE (WT. 7 LB.) L CASE (WT. 1 LB.)
mo ' . a [101.90an "HEW-5] ‘ I #5." 0-3 a! own I.” [Human] “+3 J:—~ 1.31:. n 7. [5.35an [“92"] [1.5: l .M I U n. phi?" ] L n [mum] . m Jinn-ml (“fl-gum] mm .13 [IN I." [zu‘fiifnm] minim-n] "I ["43li on” on '5 - vow was fun \ Dc auwur 3 57:: ma‘e‘éi‘nm] 3363; [mm] 5n ”so 1—.» [wfinmm] [734;55mm] 1.2m: [‘smammj I [al.nmm] I. 50 [5| .75mm] ‘7: [19.uhmm]
INTERNATIONAL + LINEAR MECHANICAL SPECIFICATIONS
AA CASE (WT. 2 LB.) BB CASE (WT. 4 LB.)
CC CASE (WT. 7 LB.)
BAA CASE (WT. 5 LB.)
II‘III Dru-mu] .n .Ae WW I”: 1 WE ww- 3‘ as? ($493..." . .- mam] D‘ x J: l—\ - .—;m man [mm-u [11.75“] [mm-m] mun-ml J. ‘3’" lumen-n] .ua ‘Lflmml m. um. ms, in I. :- [I‘M-M1 .12. mm I m 1 1-. rm..." :4: mm .m [am-mm] .71 [mum]
SL Power Electronics, 6050 King Drive, Bldg. A, Ventura, CA 93003, USA. Phone:(805) 486-4565 Fax:(805) 487-8911 www.slpower.com. Rev. 4/710.
Data Sheet © 2010 SL Power Electronics Corp. The information and specifications contained in this data sheet are believed to be correct at time of publication.
However, SL Power accepts no responsibility for consequences arising from reproduction errors or inaccuracies. Specifications are subject to change without notice.
INTERNATIONAL + LINEAR MECHANICAL SPECIFICATIONS
DBB CASE (WT. 11 LB.)
NBB CASE (WT. 12 LB.)
CBB CASE (WT. 8 LB.)
DCC CASE (WT. 12 LB.)