KT11P2/4SMLFx Drawing Datasheet by C&K

View All Related Products | Download PDF Datasheet
Drwg. No. CU_T1_M02_002_FP 10.92 5.59 r E E S r 1 3 1 ‘ 2 I l 1 2 2.4-1 5.59 E 7 4.04 6.6 MAX. L 2 4 l ' j ,1 ,, WL SCHEMATIC 3 4 3 . . 4 SUGGESTED PAD LAYOUT 6.3i03 SCALE: 7:1 7.19 ~ ¢3.56:I:0.08 + Reference Designation Plating D'lnension 'H‘ Switoling Force lNl YT1043520FP LFS KTIIPZSM34LFS SILVER 2-36 1725 TO 2875 'H' YT1063520FP LFS KT1‘P4SM34LFS SILVER 3.96 [725 TO 2375 i _ 033 YT1042520FP LFS 55-2514-88 LFS SILVER 2.36 1.35 T0 235 777 . Contact area Terminal area fl f l'F verSIon [1 facel 12 faces) 2.84 [ LFS 0.5 um min Ag plate 0.2-0.6 um Ag plate all over 025 over 13 um min Iliokel plate 1.3 um III plate al over LED fl" 1 I I I I 0.17 a a $ ‘ TOLERANCE: 4 10 01:02 i 4 0-77 TYP- LINEAR: i 0.120 - - U 0-1 ANGLUAR: :I: 3 DO NOT SCALE lPDM: lA3/B Drawn CDY 04-Apr-06 Materiel: @ El “mam" Industrial Am Pro/E Generic Made! Checked KT M-AF-OG a ' ' ' Tl". En ineer. CDY O4-A -os 3", ANGLE HTT HWdUSlEWCQS gm. c1?fi,’§12'.nv'l£§€aa. g pr PRQECTIDN “‘9 - KT11P2/4SMLF Mm,“ Sum I Shenzhen City X Assam Treatment Cannon Electronics 1521 Co. Ltd. PRC 5'3‘25 Ounity . un— W Ref: Drug hlrw l' RE"7°7 '"T'AL l5_5U_E MAW“ Approvals Sim Dare Dimensions in: mm Oust Spec No: l Scale 10:1 lSheet 1 of I "u' CU*T1*M02002*FP ' fiDCN/ECNurDescmhon Date Tia-'-i—udhmincmla-uonMmmxnimu—un-mmmmu—hmmrnim 'adrep'nmdwfl_dhe.deqomurfldyuhmvmlmepv'un'mmIsl—null'l'flm'lu @mwoa 14m ‘ A dd‘ZOO‘ZOW‘IL‘nO '°N 'BNG
FOR REFERENCE ONLY
THIS PRINT WILL NOT BY UPDATED

Products related to this Datasheet

SWITCH TACTILE SPST-NO 1VA 32V
SWITCH TACTILE SPST-NO 1VA 32V
SWITCH TACTILE SPST-NO 1VA 32V
SWITCH TACTILE SPST-NO 1VA 32V
SWITCH TACTILE SPST-NO 1VA 32V
SWITCH TACTILE SPST-NO 1VA 32V