794218 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
r7774 7 .5 7 7 1 THWS )RAWNG \S J\F'L.EL\SHED RELEASE: FOR PLEL‘CATKJ\ r .7 LCC D‘ST QEV‘S‘OVS ‘ \V WWW” T U T KIM U P LTR ugscmr—TToN mg M MD 045] MAX CUTioFF» <7 )2="" revtsed="" per="" ecp7127u1u267="" cejltntz="" jr="" tvt="" ‘="" [.020]="" mg="" 69)="" &="" 0.00076="" [000030]="" mtn="" gold="" tn="" localtzed="" gold="" plate="" l="" 7'75]="" area="" and="" 0.00254="" [.000t00]="" mtn="" brtoht="" ttnrlead="" 0="" ‘="" tn="" localtzed="" ttnrlead="" plate="" area="" over="" 0.00t3="" d="" t—(vl-ebd—t="" [000050]="" mtn="" ntckel.="" [.565]="" ‘="" 2="" wtre="" range:="" 0t2="" r="" 0.4mm2="" (26722="" awg).="" 3="" tns0latton="" range:="" t.t97t.75[.0477.069]="" dta.=""><[ a="" v="" 4="" dtmenstons="" tn="" brackets="" are="" tn="" tnches.="" $249+000="" u="" 70.15="" j="" 0.00076="" [000030]="" mtn="" gold="" tn="" localtzed="" gold="" plate="" 7="" 098+.ooq]="" area="" and="" 0.00254="" [.oootoo]="" mtn="" matte="" ttn="" tn="" localtzed="" 7="" 7.000="" ttn="" plate="" area="" over="" 0.00t3="" [000050]="" mtn="" ntckel.="" ‘="" 3.68="" localtzed="" ttnrleadi="" [t45]="" or="" matte="" ttn="" plate="" localtzed="" gold="" area="" ‘="" (:="" plate="" area=""><: 0.86="" ‘="" t="" .96="" [-054]="" [.077]="" b="" a="" o="" o="" 99i0037="" ‘—="" ’="" [.oeqi="" 00="" t]="" c="" l="" v="" i:="" 7="" \/="" —/—="" ‘="" _\_ei:t="" :0="" n="" \="" a="" b="" b="" 2.95="" sectton="" aia="" h="" ‘="" 2-59="" scale="" 20:t="" .t="" t="" 6="" .to2="" a="" o.25[.o’o]="" brass="" 177942]870="" f="" &="" o.25[.o’o]="" brass="" 7942]873="" ”reith="" o.7e="">[.C/O] —3RASSS 7942a; ETNTSH MATERTAL PART NLW—BEQ THTS DRAWWG TS A CONTROLLED DOCUMENT :ZE VESTAL 11:: -=TE TE ConnCCtTthy A OTTEEET’T‘TEEEESENCLETEL» A55 SW‘NG , mrr [NCHES] b , 7 pm He 1 , WWW , ‘ ‘ DU? 1 A 7 WW UNWERSAL MATEiNiLoK 7 SEC—HON BiB gag :E‘OMDE] A“LTCATTON 3m T SCALE 20:] 4N1; 1 1- 7 5ng mm ammo ammm mm ANN-H mm 7 A7 @0779 @2794? 8 7 SEE TAELE SEE TABLE \ ‘ A ‘ CUSTOMER DRAWTAC “Hwy SHE” 1 up» ““37 M7179 :3/‘0,

Products related to this Datasheet

CONN PIN 22-25AWG CRIMP TIN
CONN PIN 22-26AWG CRIMP GOLD
CONN PIN 22-25AWG CRIMP TIN
CONN PIN 22-26AWG CRIMP GOLD
CONN PIN 22-26AWG CRIMP GOLD