AD9945 Timing Generator Board Manual Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semicondueior®
© Semiconductor Components Industries, LLC, 2014
October, 2014 − Rev. 2 1Publication Order Number:
EVBUM2265/D
EVBUM2265/D
AD9945 Timing Generator
Board User's Manual
Timing Generator Board Description
This Timing Generator Board is designed to be used as
part of a two-board set, used in conjunction with
a ON Semiconductor CCD Imager Evaluation Board.
ON Semiconductor offers a variety of CCD Imager Boards
that have been designed to operate with this Timing
Generator Board. For more information on the available
Imager Evaluation Boards, see the ON Semiconductor
contact information at the end of this document.
The Timing Generator Board generates the timing signals
necessary to operate ON Semiconductor Imager Boards,
and also provides the power required by these Imager
Boards via the board interface connector (J6). In addition the
Timing Generator Board performs the signal processing and
digitization of the analog output of the Imager Board. Up to
two analog outputs of the Imager Board are connected to the
Timing Generator Board via coaxial cables.
The KSC−1000 Timing Generator chip provides multiple
pixel-rate, line-rate, and frame rate clocks and control
signals to operate ON Semiconductor CCD image sensors.
The KSC−1000 is able to operate many different Interline,
Full-Frame, and Linear CCD image sensors.
The Timing Generator Board contains an Altera
Programmable Logic Device (PLD) that can be
In-System-Programmed (ISP) with code that is imager
specific. This provides flexibility to operate many different
Imager Boards with the same Timing Generator Board.
The Timing Generator Board has a digital Input interface
to the Altera device that can be used to support various
modes of operation depending on imager-specific Altera
code. The digital input interface also includes a serial
interface to the KSC−1000 and AFE parts on the Timing
Generator Board so that adjustments may be made to their
operation, overriding the pre-programmed default operating
conditions.
Power Connector
+5V, −5V, +20V, −20V
DIO Input Connector
100−pin SCSI Output Connector
Board Interface Connector
JTAG
Connector
Altera PLD
KSC−1000
Timing
Generator
Configuration
Switches
3.3V
Analog
Regulator
3.3V
Digital
Regulator
1.8V
Analog
Regulator
LVDS Drivers
LVDS Drivers
System
Clock
Oscillator
Board
Reset
Switch
Line Receiver
Op−Amp
Line Receiver
Op−Amp
Analog
Front End
EPROM
Digital Input
Buffers
Channel 1
Video In
Channel 2
Video In
LINE_VALID, FRAME_VALID, DATACLK
CHANNEL 1
OUT[11..0]
CHANNEL 2
OUT[11..0]
DIO[15..0]
SERIAL
INPUT
SW[3..0]
SERIAL TG
SLOAD AFE1
Analog
Front End
PLD_OUT[19..0]
Hx, Vx, SHPx,
SHDx, PBLK,
INTG_START,
LINE_VALID,
FRAME_VALID,
AMP_EN
POWER_ON_DELAY
Integrate
SLOAD AFE2
VD, HD,
PIXEL_CLK
SDATA, SCLK, SHPx, SHDx,
CLPOBx, PBLK
SLOAD TG6
INTEGRATE
SDATA, SCLK
Figure 1. 3F5592 Timing Generator Board Block Diagram
http://onsemi.com
EVAL BOARD USER’S MANUAL
EVBUM2265/D
http://onsemi.com
2
TIMING GENERATOR BOARD INPUT REQUIREMENTS
The input power may be supplied by standard linear
benchtop power supplies as long as they meet the
requirements of a particular Evaluation Boardset. General
guidelines for these requirements are shown in Table 1; refer
to the appropriate Timing Specification for the input power
requirements of a particular Evaluation Boardset.
Table 1. POWER SUPPLY INPUT REQUIREMENTS
Power Supplies Minimum Typical Maximum Unit
+5V_MTR Supply 4.9 5 5.1 V
800 mA
−5V_MTR Supply −5.1 −5 −4.9 V
50 mA
VPLUS Supply 18 20 21 V
(Imager Board Dependent) mA
VMINUS Supply −18 −20 −21 V
(Imager Board Dependent) mA
TIMING GENERATOR BOARD ARCHITECTURE OVERVIEW
The following sections describe the functional blocks of
the Timing Generator Board (See Figure 1 for a block
diagram).
Power Connector
The J7 power connector provides the necessary power
supply inputs to the Timing Generator Board. The connector
also provides the VPLUS and VMINUS power supplies.
These supplies are not used by the Timing Generator Board
but are needed by the CCD Imager Boards. The Timing
Generator Board simply routes these power supplies from
the power connector to the board interface connector.
Power Supply Filtering
Power supplied to the board is de-coupled and filtered
with ferrite beads and capacitors in order to suppress noise.
For best noise performance, linear power supplies should be
used to provide power to the boards.
Power-On Delay/Board Reset
The POWER_ON_DELAY signal provides a reset signal
to the Altera Programmable Logic Device (PLD) on
power-up, or when the BOARD RESET button (S1) is
pressed. The delay is generated by an RC network into
a Schmitt trigger, and is approximately 400 ms, allowing
power supply voltages to stabilize on the board. When the
POWER_ON_DELAY signal goes high, the PLD will
perform its normal power-up initialization sequence, as
detailed in the applicable Timing Specification.
System Clock
The System Clock is used to generate the pixel rate clocks.
The pixel rate timing signals operate at a frequency that is
divided down from the System Clock frequency. The exact
pixel rate frequency is Altera code dependent, but is limited
to 1/2 the frequency of the System clock.
Table 2. TIMING BOARD CLOCK RATES
Timing Board PN System Clock Pixel Clock (Max)
3F5592 40 MHz 20 MHz
Digital Input Connector
The digital input connector (J3) connects optional remote
digital control signals to the evaluation board. These control
signals, DIO[15..0], can be used to adjust the operating
mode of the evaluation board. The function of the digital
inputs depends on the Altera firmware programmed for
a particular Evaluation Boardset, and is detailed in the
associated Altera Code Timing Specification. This is an
optional feature; no external digital inputs are required for
board operation.
Any TTL-compatible digital controls may be used to
control these lines. While it is recommended that these
inputs range between +3.3 V (HIGH) and 0 V (LOW),
voltages up to +5.0 V are acceptable.
The digital input control lines to the board are buffered.
The input pins to the buffer IC’s are weakly held low by pull
down resistors to GND. Therefore, with no digital inputs, the
default level of the control lines is all zeros.
EVBUM2265/D
http://onsemi.com
3
A three-wire serial interface is also provided on the J3
input connector. The Altera PLD is programmed to decode
the serial datastream, and steers the datastream to the
KSC−1000 and the AFE chips as necessary. Therefore the
KSC−1000 and each of the two AFE chips may be adjusted
independently of one another via the serial interface,
overriding the default settings stored in the Altera PLD. This
is an optional feature, and is not required for board
operation.
Configuration Switches
There are four switches on the board that can be used to
adjust the operating mode of the Timing Generator Board.
The function of the switches depends on how the Altera
device is programmed for a particular Evaluation Boardset,
and is detailed in the associated Altera Code Timing
Specification.
JTAG Header
This 10-pin header (J4) provides the user with the ability
to reprogram the Altera PLD in place via Altera’s
BYTEBLASTER programming hardware.
Purchasers of a ON Semiconductor Evaluation Board Kit
may, at their discretion, make changes to the Altera code
firmware. ON Semiconductor Inc. can only support
firmware developed and supplied by ON Semiconductor
Inc. Changes to the Altera code firmware are at the risk of
the customer.
When programming the Altera PLD via the JTAG
interface, the Imager Board must be disconnected from the
Timing Board, by removing the Board Interface Cable
before power is applied. If the Imager Board is connected to
the Timing Board during the reprogramming of the Altera
PLD, damage to the Imager Board may occur.
Integrate Output Connector
This output header (J6) provides a signal that is high
during the integration time period. INTEGRATE can be
used to synchronize an external shutter or LED light source
with the integration time period.
Image Sensor LVDS Drivers
Timing signals are sent to the Imager Board via the board
interface connector (J5) using Low Voltage Differential
Signaling (LVDS) drivers. LVDS combines high-speed
connectivity with low noise and low power.
Board Interface Connector
This 80-pin connector (J5) provides both the timing
signals and the necessary power to the CCD Imager Boards
from the Timing Generator Board.
Altera PLD
The Programmable Logic Device (PLD) is an Altera Flex
10K series part. Paired with an EPC2 configuration
EPROM, the Altera device is In System Programmable
(ISP) via a 10-pin JTAG header (J4) located on the board. In
this way, the Altera device is programmed with
imager-specific code to operate the Imager Board to which
the Timing Generator Board will be connected.
The code implemented in the Altera PLD is specific to
each CCD Imager Board configuration, and is detailed in the
associated Timing Specification document. At a minimum,
the Altera PLD must provide these functions:
Decode and steer serial input data to the correct device;
Program the KSC−1000 with default settings;
Program the AFE chips with default settings.
In addition to these functions, the Altera PLD may provide
auxiliary timing and control functions for a particular CCD
Imager Board. Refer to the appropriate Timing
Specification for details.
Serial Input Steering
When the three-wire serial input to the Timing Board is
used, the Altera PLD decodes the addressing of the serial
input, and steers the datastream to the correct device.
The serial input must be formatted so that the Altera PLD
can correctly decode and steer the data to the correct device.
The first 3 bits in the datastream are the Device Select bits
DS[2..0], sent MSB first, as shown in Figure 2. The Device
Select bits are decoded as shown in Table 3.
Table 3. SERIAL INPUT DEVICE SELECT
Device Select DS[2..0] Serial Device
000 PLD
001 AFE1
010 AFE2
011 KSC−1000
100 (Imager Board Dependent)
101 (Imager Board Dependent)
110 (Imager Board Dependent)
111 (Imager Board Dependent)
. cam is the Rcad/Writc bk (R/fl Figure 2. Serial lnpuk Tlmlng hllp ://onsemi.com 4
EVBUM2265/D
http://onsemi.com
4
The next bit in the datastream is the Read/Write bit (R/W).
Only writing is supported; therefore this bit is always LOW.
The definition of next four bits in the datastream depends
on the device being addressed with the Device Select bits.
For the KSC−1000 device, they are Register Address bits
A[3..0], LSB first. For the AD9945 AFE, they are Register
Address bits A[2..0], LSB first, followed by a Test bit which
is always set LOW.
The remaining bits in the bitstream are Data bits, LSB
first, with as many bits as are required to fill the appropriate
register.
Figure 2. Serial Input Timing
SLOAD
SDATA
SCLK
DS2
DS1
DS0
R/W
A0
A1
A2
A3 (or Test)
D0
D1
D2
D3
D4
Dn
The Altera PLD receives the serial datastream, decodes
the Device Select address contained in the first 3 bits, and
sets the appropriate SLOAD line LOW. The remaining
datastream is then read in real time by the selected device.
The Altera PLD does not do any checking of the datastream
for correctness; it merely steers the data to the appropriate
device.
KSC−1000 Default Programming
Upon power-up, or whenever the BOARD_RESET
button is pressed, the Altera PLD automatically programs
the registers of the KSC−1000 to their default settings via the
three-wire serial interface. The default settings are specific
to each CCD Imager Board configuration, and are detailed
in the associated Timing Specification document.
AFE Default Programming
Upon power-up, or whenever the BOARD_RESET
button is pressed, the Altera PLD programs the registers of
the two AFE chips on the AFE Timing Generator Board to
their default settings via the three-wire serial interface.
The default settings are specific to each CCD Imager Board
configuration, and are detailed in the associated Timing
Specification document.
Table 4. TIMING BOARD CONFIGURATION OPTIONS
Timing Board PN Analog Devices PN Sampling Rate Bit Depth Channels
3F5592 AD9945KCP 20 MSPS 12 2
Auxiliary PLD functions
The Altera PLD may provide auxiliary timing and control
functions for a particular CCD Imager Board. In addition to
the Configuration switches, Remote Digital Inputs, and
3-wire Serial Interface, the inputs to the PLD include timing
signals from the KSC−1000. The PLD outputs include:
PLD[2..0], auxiliary outputs which are routed to the Board
Interface connector (J5); HD_TG and VD_TG, timing
controls signals to the KSC−1000; and ARSTZ,
an asynchronous reset to the KSC−1000. These inputs and
outputs allow the Altera PLD to monitor the CCD timing,
and to control auxiliary functions as needed.
There are several PLD connections that are connected
only to test points. These may be configured as PLD outputs
or inputs, for extra monitoring or control.
Video Signal Processing
Each of the two signal processing channels is designed to
process an analog video signal input from a CCD Imager
Board. The analog video signal is buffered by an operational
amplifier. This amplifier is in a non-inverting
configuration with a gain of 1.25.
The output of the amplifier is then AC-coupled into the
input of the AFE chip. Since the amplitude of AFE input is
limited, care must be taken to adjust the gain of the Imager
Board signal prior to the AFE input. The Imager Board for
a particular CCD image sensor has been designed to deliver
a video signal with the correct amplitude to the Timing
Board, such that, when the AFE is correctly configured,
optimum performance is achieved.
EVBUM2265/D
http://onsemi.com
5
AD9945 Analog Front End (AFE) Device
The Timing Generator Board has two analog input
channels, each consisting of an operational amplifier buffer
and an Analog Front End (AFE) device. The AFE chip
processes the video signal, then performs the A/D
conversion and outputs 12 bits of digital information per
pixel. The Timing Generator Board supports the AD9945
AFE device offered by Analog Devices Inc.
Refer to the Analog Devices AD9945 Specification Sheet
(Reference 2) for details on the operation of this Analog
Front End.
Table 5. AFE REGISTERS
Register Address Register Description Notes
0 Operation 1
1 Control 1
2Clamp Level 1
3VGA Gain 1
1. See the AD9945 specifications sheet (Reference 2) for details.
The AFE registers can be adjusted by re-programming the
registers using the three-wire serial interface provided on the
Digital Input Connector. Each AFE is independently
addressable through the Altera PLD, and therefore can be
adjusted independently.
Digital Image Data LVDS Drivers
Digitized image data and synchronization timing signals
are sent to the computer frame-grabber hardware via the
100-pin SCSI output connector (J9) using Low Voltage
Differential Signaling (LVDS) drivers. LVDS combines
high-speed connectivity with low noise and low power.
SCSI Digital Output Connector
This 100-pin connector (J9) provides digitized image data
and synchronization timing signals to the computer
frame-grabber hardware. The output connector interfaces
directly to the National Instruments PCI−1424
frame-grabber, providing two channels of 12 bit output data
in parallel in LVDS differential format. The connector also
provides the three necessary PCI−1424 frame grabber
synchronization signals in LVDS differential format.
KSC−1000 Timing Generator
The KSC−1000 controls the overall flow of the evaluation
board operation. The TG outputs include the CCD clocks
signals, AFE timing signals, and Frame Grabber
synchronization signals. The KSC−1000 is configured by
programming Registers, Frame Tables, and Line Tables.
Table 6. KSC−1000 REGISTERS
Register Address Register Description Notes
0Frame Table Pointer 1
1General Setup 1
2General Control 1
3INTG_STRT Setup 1
4INTG_STRT Line 1
5Signal Polarity 1
6 Offset 1
7 Width 1
8Frame Table Access 1
9Line Table Access 1
10 Status 1
1. See the KSC−1000 specification sheet (Reference 3) for details.
EVBUM2265/D
http://onsemi.com
6
CONNECTOR ASSIGNMENTS AND PINOUTS
SMB Connectors J1 and J2
J1 (Channel 1) and J2 (Channel 2) allow connection of
analog video signal(s) from the CCD Imager Boards through
correctly terminated 75 W coaxial cable.
Digital Input Connector J3
Table 7. DIGITAL INPUT CONNECTOR J3
Pin Assignment Function Pin Assignment
1 SLOAD SERIAL PORT 2 GND
3 SDATA SERIAL PORT 4 GND
5 SCLOCK SERIAL PORT 6 GND
7 DIO15 Altera Code Dependent 8 GND
9 DIO14 Altera Code Dependent 10 GND
11 DIO13 Altera Code Dependent 12 GND
13 DIO12 Altera Code Dependent 14 GND
15 DIO11 Altera Code Dependent 16 GND
17 DIO10 Altera Code Dependent 18 GND
19 DIO9 Altera Code Dependent 20 GND
21 DIO8 Altera Code Dependent 22 GND
23 DIO7 Altera Code Dependent 24 GND
25 DIO6 Altera Code Dependent 26 GND
27 DIO5 Altera Code Dependent 28 GND
29 DIO4 Altera Code Dependent 30 GND
31 DIO3 Altera Code Dependent 32 GND
33 DIO2 Altera Code Dependent 34 GND
35 DIO1 Altera Code Dependent 36 GND
37 DIO0 Altera Code Dependent 38 GND
39 NC (Not Used) 40 GND
JTAG Connector J4
Table 8. JTAG CONNECTOR
Pin Assignment
1 TCK
2 AGND
3 TDO
4 +3.3 V
5 TMS
6 AGND
7 AGND
8 AGND
9 TDI
10 AGND
EVBUM2265/D
http://onsemi.com
7
Board Interface Connector J5
Table 9. BOARD INTERFACE CONNECTOR J5
Pin Assignment Pin Assignment
1 TIMING_OUT0+ 2 TIMING_OUT0−
3 AGND 4 AGND
5 TIMING_OUT1+ 6 TIMING_OUT1−
7 AGND 8 AGND
9 TIMING_OUT2+ 10 TIMING_OUT2−
11 AGND 12 AGND
13 TIMING_OUT3+ 14 TIMING_OUT3−
15 AGND 16 AGND
17 TIMING_OUT4+ 18 TIMING_OUT4−
19 AGND 20 AGND
21 TIMING_OUT5+ 22 TIMING_OUT5−
23 AGND 24 AGND
25 TIMING_OUT6+ 26 TIMING_OUT6−
27 AGND 28 AGND
29 TIMING_OUT7+ 30 TIMING_OUT7−
31 AGND 32 AGND
33 TIMING_OUT8+ 34 TIMING_OUT8−
35 AGND 36 AGND
37 TIMING_OUT9+ 38 TIMING_OUT9−
39 AGND 40 AGND
41 TIMING_OUT10+ 42 TIMING_OUT10−
43 AGND 44 AGND
45 TIMING_OUT11+ 46 TIMING_OUT11−
47 N.C. 48 N.C.
49 AGND 50 AGND
51 TIMING_OUT12+ 52 TIMING_OUT12−
53 −20 V_IMG 54 −20 V_IMG
55 TIMING_OUT13+ 56 TIMING_OUT13−
57 AGND 58 AGND
59 TIMING_OUT14+ 60 TIMING_OUT14−
61 −5 V_MTR 62 −5 V_MTR
63 TIMING_OUT15+ 64 TIMING_OUT15−
65 AGND 66 AGND
67 TIMING_OUT16+ 68 TIMING_OUT16−
69 +5 V_MTR 70 +5 V_MTR
71 TIMING_OUT17+ 72 TIMING_OUT17−
73 AGND 74 AGND
75 TIMING_OUT18+ 76 TIMING_OUT18−
77 +20 V_IMG 78 +20 V_IMG
79 TIMING_OUT19+ 80 TIMING_OUT19−
EVBUM2265/D
http://onsemi.com
8
Integrate Sync Connector J6
Table 10. INTEGRATE SYNC CONNECTOR J6
Pin Assignment Function
1 INTEGRATE Signal is High during Integration Time Period
2 AGND
Power Connector J7
Table 11. POWER CONNECTOR J7
Pin Assignment
1 VMINUS
2 AGND
3 VPLUS
4 AGND
5 −5 V_MTR
6 AGND
7 +5 V_MTR
8 AGND
Configuration Switches S2
Table 12. CONFIGURATION SWITCHES S2
Switch Assignment Function
S2−1 SW1 Altera Code Dependent
S2−2 SW2 Altera Code Dependent
S2−3 SW3 Altera Code Dependent
S2−4 SW4 Altera Code Dependent
Output Connector J9
Table 13. OUTPUT CONNECTOR J9
Pin Assignment Signal Level Pin Assignment Signal Level
1 AOUT0+ LVDS 2 AOUT0− LVDS
3 AOUT1+ LVDS 4 AOUT1− LVDS
5 AOUT2+ LVDS 6 AOUT2− LVDS
7 AOUT3+ LVDS 8 AOUT3− LVDS
9 AOUT4+ LVDS 10 AOUT4− LVDS
11 AOUT5+ LVDS 12 AOUT5− LVDS
13 AOUT6+ LVDS 14 AOUT6− LVDS
15 AOUT7+ LVDS 16 AOUT7− LVDS
17 AOUT8+ LVDS 18 AOUT8− LVDS
19 AOUT9+ LVDS 20 AOUT9− LVDS
21 AOUT10+ LVDS 22 AOUT10− LVDS
23 AOUT11+ LVDS 24 AOUT11− LVDS
25 N.C. 26 N.C.
EVBUM2265/D
http://onsemi.com
9
Table 13. OUTPUT CONNECTOR J9 (continued)
Pin Signal LevelAssignmentPinSignal LevelAssignment
27 N.C. 28 N.C.
29 N.C. 30 N.C.
31 N.C. 32 N.C.
33 N.C. 34 N.C.
35 N.C. 36 N.C.
37 N.C. 38 N.C.
39 N.C. 40 N.C.
41 FRAME+ LVDS 42 FRAME− LVDS
43 LINE+ LVDS 44 LINE− LVDS
45 N.C. 46 N.C.
47 N.C. 48 N.C.
49 PIXEL+ LVDS 50 PIXEL− LVDS
51 BOUT0+ LVDS 52 BOUT0− LVDS
53 BOUT1+ LVDS 54 BOUT1− LVDS
55 BOUT2+ LVDS 56 BOUT2− LVDS
57 BOUT3+ LVDS 58 BOUT3− LVDS
59 BOUT4+ LVDS 60 BOUT4− LVDS
61 BOUT5+ LVDS 62 BOUT5− LVDS
63 BOUT6+ LVDS 64 BOUT6− LVDS
65 BOUT7+ LVDS 66 BOUT7− LVDS
67 BOUT8+ LVDS 68 BOUT8− LVDS
69 BOUT9+ LVDS 70 BOUT9− LVDS
71 BOUT10+ LVDS 72 BOUT10− LVDS
73 BOUT11+ LVDS 74 BOUT11− LVDS
75 N.C. 76 N.C.
77 N.C. 78 N.C.
79 N.C. 80 N.C.
81 N.C. 82 N.C.
83 N.C. 84 N.C.
85 N.C. 86 N.C.
87 N.C. 88 N.C.
89 N.C. 90 N.C.
91 N.C. 92 N.C.
93 N.C. 94 N.C.
95 N.C. 96 N.C.
97 N.C. 98 N.C.
99 AGND 100 AGND
owns the thls tn a num
EVBUM2265/D
http://onsemi.com
10
WARNINGS AND ADVISORIES
ON Semiconductor is not responsible for customer
damage to the Timing Board or Imager Board electronics.
The customer assumes responsibility and care must be taken
when probing, modifying, or integrating the
ON Semiconductor Evaluation Board Kits.
When programming the Timing Board, the Imager Board
must be disconnected from the Timing Board before power
is applied. If the Imager Board is connected to the Timing
Board during the reprogramming of the Altera PLD, damage
to the Imager Board will occur.
Purchasers of a ON Semiconductor Evaluation Board Kit
may, at their discretion, make changes to the Timing
Generator Board firmware. ON Semiconductor can only
support firmware developed by, and supplied by,
ON Semiconductor. Changes to the firmware are at the risk
of the customer.
ORDERING INFORMATION
Please address all inquiries and purchase orders to:
Truesense Imaging, Inc.
1964 Lake Avenue
Rochester, New York 14615
Phone: (585) 784−5500
E-mail: info@truesenseimaging.com
ON Semiconductor reserves the right to change any
information contained herein without notice. All
information furnished by ON Semiconductor is believed to
be accurate.
ON Semiconductor and the are registered trademarks of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States and/or other countries.
SCILLC owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed
at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation
or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and
specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets
and/or specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each
customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended,
or authorized for use as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which
the failure of the SCILLC product could create a situation where personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or
unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim
alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable
copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
EVBUM2265/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products related to this Datasheet

EVAL KIT IMAGE SENSOR CCD INTERL