R46 Series, 310V Datasheet by KEMET

View All Related Products | Download PDF Datasheet
E‘ectromc Components KEII/IEI' CHARGED?
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
Approvals: ENEC, UL, cUL, CQC
X2 CLASS (IEC 60384-14)
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 µF
Lead spacing: 10.0 – 37.5 mm
• Capacitance tolerance: ±20%, ±10%
Climatic category 40/110/56, IEC 60068–1
Tape & Reel in accordance with IEC 60286–2
RoHS compliant and lead-free terminations
• Operatingtemperaturerangeof−40°Cto+110°C
100% screening factory test at 2,200 VDC/1,500 VAC
Self healing properties
Overview
The R46 Series is constructed of metallized polypropylene
filmencapsulatedwithself-extinguishingresininaboxof
material that meets the requirements of UL 94 V–0.
Applications
For worldwide use in electromagnetic interference (EMI)
suppression in across-the-line applications that require X2
safetyclassification.Intendedforuseinsituationsinwhich
capacitorfailurewouldnotresultinexposuretoelectric
shock. Not for use in "series with mains" type applications.
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Part Number System
R46 3 N 3150 00 01 M
Series Rated Voltage
(VAC)
Lead Spacing
(mm)
Capacitance
Code (pF) Packaging Internal Use Capacitance
Tolerance
X2, Metallized
Polypropylene
3 = 310 F = 10.0
I = 15.0
N = 22.5
R = 27.5
W = 37.5
The last three
digits represent
significantfigures.
Thefirstdigit
specifiesnumber
ofzerostobe
added.
See Ordering
OptionsTable
01
02
L2
M1
M2
N0
N1
N2
K = ±10%
M = ±20%
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
ammmc compmm KEIl/IEI' crummy:
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Ordering Options Table
Lead Spacing
Nominal
(mm)
Type of Leads and Packaging Lead Length
(mm)
Lead and
Packaging
Code
10
15
22.5
Standard Lead and Packaging Options
Bulk (Bag) – Short Leads
4+2/-0
00
Ammo Pack
H0 = 18.5 ±0.5
DQ
Other Lead and Packaging Options
Tape & Reel (Large Reel) H
0
= 18.5 ±0.5 CK
Bulk (Bag) – Short Leads 2.7+0.5/−0 JA
Bulk (Bag) – Short Leads 3.5+0.5/−0 JB
Bulk (Bag) – Short Leads 4.0+0.5/−0 JE
Bulk (Bag) – Short Leads 3.2+0.3/−0.2 JH
Bulk (Bag) – Long Leads 18 ±1 JM
Bulk (Bag) – Long Leads 30+5/−0 40
Bulk (Bag) – Long Leads 25+2/1 50
Bulk (Bag) – Insulated Rigid Leads 30+5/−0(sp8±2) 51
Bulk(Bag)–InsulatedFlexibleLeads 150 ±5 (sp 8 ±2) 52
27.5
Standard Lead and Packaging Options
Bulk (Bag) – Short Leads
4+2/−0
00
Tape & Reel (Large Reel)
H0= 18.5 ±0.5
CK
Other Lead and Packaging Options
Bulk (Tray) – Short Leads
2.7+0.5/−0
JA
Bulk (Tray) – Short Leads
3.5+0.5/−0
JB
Bulk (Tray) – Short Leads
4.0+0.5/−0
JE
Bulk (Tray) – Short Leads
3.2+0.3/−0.2
JH
Bulk (Tray) – Long Leads
18 ±1
JM
Bulk (Tray) – Long Leads
30+5/−0
40
Bulk (Tray) – Long Leads
25+2/1
50
Bulk (Bag) – Insulated Rigid Leads
30+5/−0(sp8±2)
51
Bulk(Bag)–InsulatedFlexibleLeads
150 ±5 (sp 8 ±2)
52
37.5
Standard Lead and Packaging Options
Bulk (Tray) – Short Leads
4+2/−0
00
Other Lead and Packaging Options
Bulk (Tray) – Short Leads
2.7+0.5/−0
JA
Bulk (Tray) – Short Leads
3.5+0.5/−0
JB
Bulk (Tray) – Short Leads
4.0+0.5/−0
JE
Bulk (Tray) – Short Leads
3.2+0.3/−0.2
JH
Bulk (Tray) – Long Leads
18 ±1
JM
Bulk (Tray) – Long Leads
30+5/−0
40
Bulk (Tray) – Long Leads
25+2/1
50
Bulk (Bag) – Insulated Rigid Leads
30+5/−0(sp8±2)
51
Bulk(Bag)–InsulatedFlexibleLeads
150 ±5 (sp 8 ±2)
52
.................... CHARGED!
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Dimensions – Millimeters
H
p ±0.4
LL
Ød
L B
FRONT VIEW SIDE VIEW
L B
H
8 ±2
35 +0/5
Ød
Loose Insulated Rigid Leads
FRONT VIEW SIDE VIEW
L B
H
8 ±2
150 ±5
Insulated Flexible Leads 0.5 mm2
FRONT VIEW SIDE VIEW
p B H L d
Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance
10.0
±0.4
0.6
±0.05
10.0
±0.4
0.6
±0.05
10.0
±0.4
0.6
±0.05
15.0
±0.4
0.6
±0.05
15.0
±0.4
0.6
±0.05
15.0
±0.4
0.6
±0.05
15.0
±0.4
0.6
±0.05
15.0
±0.4
0.8
±0.05
15.0
±0.4
0.6
±0.05
15.0
±0.4
0.6
±0.05
15.0
±0.4
0.8
±0.05
15.0
±0.4
0.8
±0.05
15.0
±0.4
0.8
±0.05
22.5
±0.4
0.8
±0.05
22.5
±0.4
0.8
±0.05
22.5
±0.4
0.8
±0.05
22.5
±0.4
0.8
±0.05
22.5
±0.4
0.8
±0.05
27.5
±0.4
0.8
±0.05
27.5
±0.4
0.8
±0.05
27.5
±0.4
0.8
±0.05
27.5
±0.4
0.8
±0.05
27.5
±0.4
0.8
±0.05
27.5
±0.4
0.8
±0.05
27.5
±0.4
0.8
±0.05
Note: See Ordering Options Table for lead length (LL/H
0
) options.
Eiecxmmc Compancnls KEIVIEI' Emma): Lame lnsulaled Rigid Leads lmulaled Flexible Leads “‘5 mm PiLg-i Hag—1 HLai «Ba L i “i i p104 EI:\\:%i :
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Dimensions – Millimeters cont'd
H
p ±0.4
LL
Ød
L B
FRONT VIEW SIDE VIEW
L B
H
8 ±2
35 +0/5
Ød
Loose Insulated Rigid Leads
FRONT VIEW SIDE VIEW
L B
H
8 ±2
150 ±5
Insulated Flexible Leads 0.5 mm2
FRONT VIEW SIDE VIEW
p B H L d
Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance
37.5
±0.4
1.0
±0.05
37.5
±0.4
1.0
±0.05
37.5
±0.4
1.0
±0.05
37.5
±0.4
1.0
±0.05
37.5
±0.4
1.0
±0.05
37.5
±0.4
1.0
±0.05
37.5
±0.4
1.0
±0.05
Note: See Ordering Options Table for lead length (LL/H0) options.
Emctmmc Compancnl:
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Performance Characteristics
−40 −20 0
0
10
20
30
40
50
60
70
80
90
100
20
Temperature (°C)
Maximum Humidity in Storage Conditions
Relative Humidity (%)
40 60 80
30 Days
Annual Average
Dielectric Polypropylenefilm
Plates Metallayerdepositedbyevaporationundervacuum
Winding Non-inductive type
Leads Tinned wire
Protection Plasticcase,thermosettingresinfilled.BoxmaterialissolventresistantandflameretardantaccordingtoUL94.
Related Documents IEC 60384–14, EN 60384–14
Rated Voltage VR310 VAC (50/60 Hz), 630 VDC
Capacitance Range 0.010 µF to 10 µF
Capacitance Values E6series(IEC60063)measuredat1kHzand+20±1°C
Capacitance Tolerance ±10%, ±20%
Temperature Range −40°Cto+110°C
Climatic Category 40/110/56 IEC 60068-1
Storage Conditions
Storagetime:≤24monthsfromthedatemarkedonthelabelpackage
Averagerelativehumidityperyear≤70%
RH≤85%for30daysrandomlydistributedthroughouttheyear
Dewisabsent
Temperature:−40to80°C(see"MaximumHumidityinStorageConditions"graphbelow)
Approvals ENEC, UL, cUL, CQC
Electronic Compancnl: KEIl/IEI' music: The 100% screening lactory test is carried out at 2,200 VDC/1,5(i(i VAC. The voltage level is selected to meet the requirements in applicable equrpm All electrical characteristics are checked alter the test. This test cannot be damaging the capacitor, KEMET is not liable In such cases for any failures, 21-105MD 230,000M0‘uF (25-105mm (2150000 M0 . uF)* ([01 m or um m. at mmu an 1 Mar m u»
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Performance Characteristics cont'd
* Typical value
Impedance Graph
DissipationFactor(tanδ) ≤0.1%(0.06%*)at1kHz,+25°C±5°C(*typicalvalue)
Test Voltage Between Terminals
The 100% screening factory test is carried out at 2,200 VDC/1,500 VAC.
Thevoltagelevelisselectedtomeettherequirementsinapplicableequipmentstandards.
Allelectricalcharacteristicsarecheckedafterthetest.Thistestcannotberepeated,asthereisariskof
damagingthecapacitor.KEMETisnotliableinsuchcasesforanyfailures.
Insulation Resistance
Measuredat+25°C±5°C,accordingtoIEC60384–2
Minimum Values Between Terminals
Voltage Charge Voltage Charge Time C≤0.33μF C>0.33μF
100 VDC 1 minute
≥1•105MΩ
(≥5•10
5
MΩ)*
≥30,000MΩ•µF
(≥150,000MΩ•µF)*
In DC Applications Recommendedvoltage≤630VDC
Ermmm Compancnls KEIVIEI' Emma): 125 x VR VAC 50 Hz, once every hour Increase m 1,000 VAC for 0.1 second, 1,000 hours a upper rated ramperarure
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Environmental Test Data
Test IEC Publication Procedure
Endurance EN/IEC 60384–14
1.25xV
R
VAC 50 Hz, once every hour increase to 1,000 VAC for 0.1
second, 1,000 hours at upper rated temperature
Vibration IEC 60068–2–6 Test Fc 3 directions at 2 hours each 10 – 55 Hz at 0.75 mm or 98 m/s2
Bump IEC60068–2–29TestEb 1,000bumpsat390m/s2
Change of Temperature IEC 60068–2–14 Test Na Upper and lower rated temperature 5 cycles
ActiveFlammability IEC 60384–14 VR+20surgepulsesat2.5kV(pulseevery5seconds)
PassiveFlammability IEC 60384–14 IEC60384–1,IEC60695–11–5Needleflametest
Damp Heat Steady State IEC60068–2–78TestCab +40°Cand93%RH,56days
Approvals
Mark Specification File Number
EN/IEC 60384–14 V4413
UL 60384–14 and
CAN/CSA E60384–14
(310 VAC)
E97797
IEC 60384–14
CQC08001026549
CQC11001060118
CQC13001087757
CQC14001116028
CQC13001101266
CQC14001116000
Environmental Compliance
All KEMET EMI capacitors are RoHS compliant.
ammmc compmm KEIVIEI' crummy:
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Table 1 – Ratings & Part Number Reference
Capacitance
Value (µF)
Dimensions in mm Lead Spacing
(p)
dV/dt
(V/µs)
New KEMET
Part Number
Legacy Part
Number
B H L
0.010 4.0 9.0 13.0 10.0 500 463F2100(1)N0(2) R463F2100(1)N0(2)
0.015 4.0 9.0 13.0 10.0 500 463F2150(1)N0(2) R463F2150(1)N0(2)
0.022 4.0 9.0 13.0 10.0 500 463F2220(1)N0(2) R463F2220(1)N0(2)
0.033 5.0 11.0 13.0 10.0 500 463F2330(1)M1(2) R463F2330(1)M1(2)
0.047 5.0 11.0 13.0 10.0 500 463F2470(1)N0(2) R463F2470(1)N0(2)
0.068 6.0 12.0 13.0 10.0 500 463F2680(1)M1(2) R463F2680(1)M1(2)
0.10 6.0 12.0 13.0 10.0 500 463F3100(1)M1(3) R463F3100(1)M1(3)
0.010 5.0 11.0 18.0 15.0 400 463I2100(1)01(2) R463I2100(1)01(2)
0.015 5.0 11.0 18.0 15.0 400 463I2150(1)01(2) R463I2150(1)01(2)
0.022 5.0 11.0 18.0 15.0 400 463I2220(1)01(2) R463I2220(1)01(2)
0.033 5.0 11.0 18.0 15.0 400 463I2330(1)01(2) R463I2330(1)01(2)
0.047 5.0 11.0 18.0 15.0 400 463I2470(1)01(2) R463I2470(1)01(2)
0.068 5.0 11.0 18.0 15.0 400 463I2680(1)01(2) R463I2680(1)01(2)
0.10 5.0 11.0 18.0 15.0 400 463I3100(1)M1(2) R463I3100(1)M1(2)
0.15 6.0 12.0 18.0 15.0 400 463I3150(1)M2(2) R463I3150(1)M2(2)
0.15 9.0 12.5 18.0 15.0 400 463I3150(1)L2(2) R463I3150(1)L2(2)
0.22 7.5 13.5 18.0 15.0 400 463I3220(1)M2(2) R463I3220(1)M2(2)
0.22 9.0 12.5 18.0 15.0 400 463I3220(1)L2(2) R463I3220(1)L2(2)
0.22 6.0 17.5 18.0 15.0 400 463I3220(1)02(2) R463I3220(1)02(2)
0.33 8.5 14.5 18.0 15.0 400 463I3330(1)N0(2) R463I3330(1)N0(2)
0.33 10.0 16.0 18.0 15.0 400 463I3330(1)M1(2) R463I3330(1)M1(2)
0.33 7.5 18.5 18.0 15.0 400 463I3330(1)02(2) R463I3330(1)02(2)
0.33 13.0 12.0 18.0 15.0 400 463I3330(1)01(2) R463I3330(1)01(2)
0.47 10.0 16.0 18.0 15.0 400 463I3470(1)N0(3) R463I3470(1)N0(3)
0.47 11.0 19.0 18.0 15.0 400 463I3470(1)M1(2) R463I3470(1)M1(2)
0.56 11.0 19.0 18.0 15.0 400 463I3560(1)N0(2) R463I3560(1)N0(2)
0.60 11.0 19.0 18.0 15.0 400 463I3600(1)N0(2) R463I3600(1)N0(2)
0.15 6.0 15.0 26.5 22.5 200 463N3150(1)01(2) R463N3150(1)01(2)
0.22 6.0 15.0 26.5 22.5 200 463N3220(1)M1(2) R463N3220(1)M1(2)
0.33 6.0 15.0 26.5 22.5 200 463N3330(1)N0(2) R463N3330(1)N0(2)
0.47 7.0 16.0 26.5 22.5 200 463N3470(1)N0(2) R463N3470(1)N0(2)
0.68 10.0 18.5 26.5 22.5 200 463N3680(1)M2(2) R463N3680(1)M2(2)
1.0 10.0 18.5 26.5 22.5 200 463N4100(1)N2(3) R463N4100(1)N2(3)
1.0 11.0 20.0 26.5 22.5 200 463N4100(1)N1(2) R463N4100(1)N1(2)
1.5 13.0 22.0 26.5 22.5 200 463N4150(1)N1(2) R463N4150(1)N1(2)
0.47 9.0 17.0 32.0 27.5 150 463R3470(1)01(2) R463R3470(1)01(2)
0.68 9.0 17.0 32.0 27.5 150 463R3680(1)M1(2) R463R3680(1)M1(2)
1.0 11.0 20.0 32.0 27.5 150 463R4100(1)M1(2) R463R4100(1)M1(2)
1.5 13.0 22.0 32.0 27.5 150 463R4150(1)M1(2) R463R4150(1)M1(2)
2.2 13.0 25.0 32.0 27.5 150 463R4220(1)M2(2) R463R4220(1)M2(2)
2.2 14.0 28.0 32.0 27.5 150 463R4220(1)M1(2) R463R4220(1)M1(2)
3.3 18.0 33.0 32.0 27.5 150 463R4330(1)M2(2) R463R4330(1)M2(2)
4.7 18.0 33.0 32.0 27.5 150 463R4470(1)M2(2) R463R4470(1)M2(2)
4.7 22.0 37.0 32.0 27.5 150 463R4470(1)M1(2) R463R4470(1)M1(2)
1.5 11.0 22.0 41.5 37.5 100 463W4150(1)M1(2) R463W4150(1)M1(2)
2.2 11.0 22.0 41.5 37.5 100 463W4220(1)M2(3) R463W4220(1)M2(3)
2.2 13.0 24.0 41.5 37.5 100 463W4220(1)M1(2) R463W4220(1)M1(2)
3.3 16.0 28.5 41.5 37.5 100 463W4330(1)M1(2) R463W4330(1)M1(2)
4.7 16.0 28.5 41.5 37.5 100 463W4470(1)M2(3) R463W4470(1)M2(3)
4.7 19.0 32.0 41.5 37.5 100 463W4470(1)M1(2) R463W4470(1)M1(2)
6.8 20.0 40.0 41.5 37.5 100 463W4680(1)M2(2) R463W4680(1)M2(2)
6.8 24.0 44.0 41.5 37.5 100 463W4680(1)M1(2) R463W4680(1)M1(2)
10.0 30.0 45.0 41.5 37.5 100 463W5100(1)M1(2) R463W5100(1)M1(2)
Capacitance Value (µF) B (mm) H (mm) L (mm) Lead
Spacing (p) dV/dt (V/µs) New KEMET
Part Number
Legacy
Part Number
(1) Insert lead and packaging code. See Ordering Options Table for available options.
(2) M = ±20%, K = ±10%
(3) M = ±20% (only available tolerance).
ammm Compancnls KEIl/IEI' EHARGED! Tempenlne ('c) n w an m znn 240
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Manual Soldering Recommendations
Following is the recommendation for manual
soldering with a soldering iron.
The soldering iron tip temperature should
besetat350°C(+10°Cmaximum),withthe
solderingdurationnottoexceedmorethan
3 seconds.
Recommended Soldering Temperature
0
50
100
150
200
250
300
350
400
01234567
8
Soldering time (seconds)
Soldering iron bit temperature (°C)
Soldering Process
The implementation of the RoHS directive has resulted in the selection of SnAuCu (SAC) alloys or SnCu alloys as primary
soldermaterial.Thishasincreasedtheliquidustemperaturefrom183°CforSnPbeutecticalloysto217–221°Cforthenew
alloys.Asaresult,theheatstresstothecomponents,eveninwavesoldering,hasincreasedconsiderablyduetohigherpre-
heat and wave temperatures. Polypropylene capacitors are especially sensitive to heat (the melting point of polypropylene
is160–170°C).Wavesolderingcanbedestructive,especiallyformechanicallysmallpolypropylenecapacitors(withlead
spacingof5–15mm).Greatcaremustbetakenduringsoldering.TherecommendedsolderprofilesfromKEMETshouldbe
used.ConsultKEMETwithanyquestions.Ingeneral,thewavesolderingcurvefromIECPublication61760-1Edition2serves
as a solid guideline for successful soldering. See Figure 1.
Reflowsolderingisnotrecommendedforthrough-holefilmcapacitors.Exposingcapacitorstoasolderingprofileinexcess
oftheabove-recommendedlimitsmayresulttodegradationoforpermanentdamagetothecapacitors.
Do not place the polypropylene capacitor through an adhesive curing oven to cure resin for surface mount components.
Insertthrough-holepartsaftercuringsurfacemountparts.ConsultKEMETtodiscusstheactualtemperatureprofilein
theoven,ifthrough-holecomponentsmustpassthroughtheadhesivecuringprocess.Amaximumtwosolderingcycles
isrecommended.Allowtimeforthecapacitorsurfacetemperaturetoreturntonormaltemperaturebeforeperformingthe
second soldering cycle.
Wave Soldering Recommendations
0
50
100
150
200
250
300
0
40
80
120
160
200
240
Temperature (°C)
Time (s)
ca 2°C/second
ca 3.5°C/second typical
ca 5°C/second
Cooling
2 +3 seconds maximum
115 °C max
T
preheat
T < 150°C
100 °C
Preheating
Typical
First wave
Second wave
260°C
ammmc compmm KEIVIEI' Emma):
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Soldering Process cont'd
Wave Soldering Recommendations cont'd
1.Thetableindicatesthemaximumset-uptemperatureofthesolderingprocess.
Dielectric
Film Material
Maximum Preheat
Temperature
Maximum
Peak Soldering
Temperature
Capacitor
Pitch
≤10mm
Capacitor
Pitch
= 15 mm
Capacitor
Pitch
> 15 mm
Capacitor
Pitch
≤15mm
Capacitor
Pitch
> 15 mm
Polyester 130°C 130°C 130°C 270°C 270°C
Polypropylene 100°C 110°C 130°C 260°C 270°C
Paper 130°C 130°C 140°C 270°C 270°C
Polyphenylene
Sulphide 150°C 150°C 160°C 270°C 270°C
2.Themaximumtemperaturemeasuredinsidethecapacitor:setthetemperaturesothatthemaximumtemperatureinside
theelementisbelowthelimit.
Dielectric Film Material Maximum Temperature
Measured Inside the Element
Polyester 160°C
Polypropylene 110°C
Paper 160°C
Polyphenylene Sulphide 160°C
Temperature monitored inside the capacitor.
Selective Soldering Recommendations
Selectivedipsolderingisavariationofreflowsoldering.Inthismethod,theprintedcircuitboardwiththrough-hole
componentstobesolderedispreheatedandtransportedoverthesolderbathasitisinnormalflowsoldering,without
touchingthesolder.Whentheboardisoverthebath,itisstopped.Pre-designedsolderpotsareliftedfromthebathwith
moltensolder,onlyattheplacesoftheselectedcomponents,andpressedagainstthelowersurfaceoftheboardtosolder
the components.
Thetemperatureprofileforselectivesolderingissimilartothedoublewaveflowsolderingoutlinedinthisdocument.
However, instead of two baths, there is only one with a time from 3 – 10 seconds. In selective soldering, the risk of
overheatingisgreaterthanindoublewaveflowsoldering,andgreatcaremustbetakensothatthepartsdonotoverheat.
E‘ucuomc Compcnonu KEIVIEI' CHARGED! Dekailed Cross Secfion ting es
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Construction
Detailed Cross Section
Self-Extinguishing
Resin
Molded Plastic
Case
Molded Plastic
Case
Leads
Metal Contact
Layer
Metal Contact
Layer
Margin
Single-sided Metallized
Polypropylene Film
(Second Layer)
Single-sided Metallized
Polypropylene Film
(First Layer)
Margin
Margin
Single-sided
Metallized
Polypropylene
Film
FILM WINDING SCHEME OPTIONS
1 Section
Single-sided
Metallized
Polypropylene
Film
Single-sided
Metallized
Polypropylene
Film
Single-sided
Metallized
Polypropylene
Film
Single-sided Metallized Polypropylene Film
2 Sections
3 Sections 4 Sections
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
1 Section
Double-sided Metallized Polyester Film
3 Sections
Double-sided
Metallized
Polyester
Carrier
Film
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester
Carrier
Film
2 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Single-sided
Metallized
Polypropylene
Film
4 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Polypropylene
Film Dielectric
1 Section
Polypropylene Film/Foil
2 Sections
Metal Foil Metal Foil
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
Metallized Polyphenyl-
ene Sulfide Film with
Vacuum-Evaporated
Aluminum Electrodes
1 Section
Metallized Polyphenylene
Sulfide Film (SMR)
Metallized
Impregnated
Paper
1 Section
Metallized Impregnated Paper
Single-sided
Metallized
Polyester
Film
1 Section
Single-sided Metallized Polyester Film
Polypropylene
Film Dielec-
tric
1 Section
AXIAL - Polypropylene Film/Foil
2 Sections
Metal Foil
Single-sided
Metallized
Polypropylene
Film
Polypropylene
Film Dielectric
Metal Foil
Single-sided
Metallized
Polypropylene
Film
2 Sections
Polypropylene
Film Dielectric
Double-sided
Metallized
Polyester Carrier
Film
Single-sided
Metallized
Polypropylene
Film
1 Section
AXIAL - Single-sided Metallized
Polypropylene Film
Single-sided
Metallized
Polyester
Film
1 Section
AXIAL - Single-sided Metallized
Polyester Film
AXIAL - Double-sided
Metallized Polyester Film
Winding Scheme
E‘ucuomc Compcnonu KEIVIEI' CHARGED! Lead Spacing ID mm
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Marking
IEC Climatic
Category
Approval
Marks
TOPFRONT
Lead Spacing 10 mm
Manufacturer’s
Logo
Manufacturing
Plant
IEC Climatic
Category
Approval
Marks
TOPFRONT
Series
Capacitance,
Capacitance
Tolerance,
Rated Voltage
Manufacturing
Plant
Lead Spacing 22.5 mm (large case sizes), 27.5 mm, 37.5 mm
Manufacturers
Logo
Dielectric
Code Safety
Class Self
Healing
Passive
Flammability
Category Date Code
QA Number
Capacitance Tolerance
Date Code
Capacitance,
Rated Voltage
Series,
Dielectric
Code, Safety
Class, Self
Healing
IEC Climatic
Category
Approval
Marks
TOPFRONT
Lead Spacing 15 mm, 22.5 mm (small case sizes)
Manufacturer’s
Logo
Passive Flammability
Category
Manufacturing
Plant
Capacitance Tolerance
Date Code
Capacitance,
Rated Voltage
Series,
Dielectric
Code, Safety
Class, Self
Healing
Passive Flammability
Category:
B for volume ≥ 1750 mm3
C for volume < 1750 mm3
E‘ucuomc Compcnonu KEIVIEI' cums: . Se Hea ring
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Marking cont'd
IEC Climatic
Category
Approval
Marks
TOPFRONT
Lead Spacing 10 mm
Manufacturers
Logo
Manufacturing
Plant
IEC Climatic
Category
Approval
Marks
TOPFRONT
Series
Capacitance,
Capacitance
Tolerance,
Rated Voltage
Manufacturing
Plant
Lead Spacing 22.5 mm (large case sizes), 27.5 mm, 37.5 mm
Manufacturer’s
Logo
Dielectric
Code Safety
Class Self
Healing
Passive
Flammability
Category Date Code
QA Number
Capacitance Tolerance
Date Code
Capacitance,
Rated Voltage
Series,
Dielectric
Code, Safety
Class, Self
Healing
IEC Climatic
Category
Approval
Marks
TOPFRONT
Lead Spacing 15 mm, 22.5 mm (small case sizes)
Manufacturers
Logo
Passive Flammability
Category
Manufacturing
Plant
Capacitance Tolerance
Date Code
Capacitance,
Rated Voltage
Series,
Dielectric
Code, Safety
Class, Self
Healing
Passive Flammability
Category:
B for volume 1750 mm3
C for volume < 1750 mm3
Manufacturing Date Code (IEC–60062)
Y = Year, Z = Month
Year Code Month Code
2000
M
January
1
2001
N
February
2
2002
P
March
3
2003
R
April
4
2004
S
May
5
2005
T
June
6
2006
U
July
7
2007
V
August
8
2008
W
September
9
2009
X
October
O
2010
A
November
N
2011
B
December
D
2012
C
2013
D
2014
E
2015
F
2016
H
2017
J
2018
K
2019
L
2020 M
ammmc compmm KEIVIEI' crummy:
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Packaging Quantities
Lead Spacing
(mm)
Thickness
(mm)
Height
(mm)
Length
(mm)
Bulk
Short Leads
Bulk
Long Leads
Standard
Reel
ø 355 mm
Large Reel
ø 500 mm
Ammo
Taped
10
4
9
13
2000
1800
750
1500
1000
5
11
13
1300
1500
600
1250
800
6
12
13
1000
1200
500
1000
680
15
5
11
18
2000
1000
600
1250
800
6
12
18
1750
900
500
1000
680
6
17.5
18
1000
700
500
1000
680
7.5
13.5
18
1000
700
350
800
500
7.5
18.5
18
900
500
800
500
8.5
14.5
18
1000
500
300
700
440
9
12.5
18
1000
520
270
650
410
10
16
18
750
500
300
600
380
11
19
18
450
350
500
340
13
12
18
750
490
200
480
280
22.5
6
15
26.5
805
500
700
464
7
16
26.5
700
500
550
380
10
18.5
26.5
396
300
350
235
11
20
26.5
360
250
350
217
13
22
26.5
300
200
300
27.5
9
17
32
816
408
450
11
20
32
560
336
350
13
22
32
480
288
300
13
25
32
480
288
14
28
32
352
176
18
33
32
256
128
22
37
32
168
112
37.5
11
22
41.5
420
252
13
24
41.5
360
216
16
28.5
41.5
216
108
19
32
41.5
192
96
20
40
41.5
126
84
24
44
41.5
108
72
30
45
41.5
90
60
ammm Compancnls EHARGED!
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Lead Taping & Packaging (IEC 60286–2)
Taping Specifi cation
Description Symbol
Dimensions (mm)
Lead Space
Tol.
10
15
22.5
27.5
Fig. 1
Fig. 2
Fig. 3
Fig. 3
Lead wire diameter d 0.6 0.6–0.8 0.8 0.8 ±0.05
Taping lead space P25.4 25.4 38.1 38.1 ±1
Feedholeleadspace* P
0
12.7 12.7 12.7 12.7 ±0.2**
Centering of the lead wire P
1
7.7 5.2 7.8 5.3 ±0.7
Centeringofthebody P
2
12.7 12.7 19.05 19.05 ±1.3
Leadspacing(pitch)*** F10 15 22.5 27.5 +0.6/−0.1
Component alignment ∆h 0000±2
Height of component
from tape center H0**** 18.5 18.5 18.5 18.5 ±0.5
Carrier tape width W18 18 18 18 +1/0.5
Hold down tape width W
0
910 10 10 Minimum
Hole position W
1
9999±0.5
Hold down tape position W
2
3333Maximum
Feed hole diameter D
0
4444±0.2
Total tape thickness t0.7 0.7 0.7 0.7 ±0.2
* 15 mm also available
** Maximum of 1 mm on 20 lead spaces
*** Pitches 15 mm and 10 mm taped to 7.5 mm (crimped leads) available upon request
**** H0 = 16.5 mm is available upon request
P
P2
P0
F
H0
W
h
P1D0
W2
W1
W0
h
ød
P
P2
P1
Figure 1
Lead Spacing 10 mm
Figure 2
Lead Spacing 15 mm
Figure 3
Lead Spacing 22.5 – 27.5 mm
t
A-B
A B
ammm Compancnls KEIVIEI' Emma):
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
Lead Taping & Packaging (IEC 60286–2) cont'd
Ammo Specifi cations
Dimensions (mm)
H W T
360 340 59
Reel Specifi cations
Reel Size Dimensions (mm)
D H W
Standard
355
30
55Maximum
Large
500
25
D
W
H
H
T
W
ammmc compmm KEIVIEI' cumin:
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3095_R46_X2_310_110C 12/10/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Metallized Polypropylene Film EMI Suppression Capacitors
R46 Series, Class X2, 310 VAC, 110°C
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumes
noobligationorliabilityfortheadvicegivenorresultsobtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjury
or property damage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measuresmaynotberequired.
KEMET is a registered trademark of KEMET Electronics Corporation.

Products related to this Datasheet

CAP FILM 1UF 20% 630VDC RADIAL