fiYM 7m HUMAN INTERFACE mums
www.grayhill.com
• Intuitive touch technology to select objects and
swipe through screens.
• Responsive PCAP touchscreen recognizes bare and
gloved fingers, even when the display surface is
wet.
• Easy application creation and integration
with VUI Builder (J1939), Qt, or optional
CODESYS (J1939, CANopen, and many more).
• Up to 3 Video inputs, up to 2 CAN-bus inputs.
• Powerful processor with 3 second boot time (VUI
Builder).
• Scratch resistant/anti-glare cover glass is optically
bonded to LCD display for superior mechanical
and visual performance.
• Bright, 1000-nit display is backlit, and provides
high contrast text and full color graphics for
excellent sunlight readability.
• Convenient flush mounting provides modern look
and feel, to seamlessly blend with vehicle cab
design.
• Armrest, A-post, and dashboard mounting.
• Rugged design for extreme environments.
• Functions as an engine monitor or input device.
Versatile CAN-Based Display
The Series 3D70 7-inch Touchscreen Display for
off-highway vehicles.
AgricultureConstruction Mining Turf Care Specialty
gray‘ill W HUMAN INTERFACE SULUTIONS
Versatile Display. Many Features.
Flexible.
Series 3D70 is available with or without a
projected capacitance touch screen. This
advanced touchscreen works even when wet
or when the user is wearing gloves.
Rugged.
The protective cover lens is scratch resistant
glass, not plastic. Optical bonding of the cover
glass improves impact resistance.
Bright.
This 7.0-inch backlit WVGA
LCD (800x480) is very bright
(1000 nits) providing good
daylight readability. It has
software controlled LED
backlighting and 16 bit color.
Useful.
Ideal for agriculture and construction
vehicle applications, including virtual
gauges, diagnostic menus, engine
monitor, operator input, fault
indicators and service reminders.
Easy to Program.
PC-based configuration tools makes application
development fast and easy. Drag and drop graphics
(supported by Qt and CODESYS), bitmaps, text with
the click of a mouse.
Readable.
Optically bonding the display,
touch sensor and cover
glass reduces reflections.
An anti-glare coating
further improves
readability in bright
sunlight.
Adaptable.
Designed for integration into off-highway
vehicles. It functions in 12V/24V opera-
tion, boots in 3 seconds (VUI Builder) and
is sealed against the ingress of liquids and
dust.
Powerful.
The powerful embedded computer
can monitor and display many events
and camera images simultaneously:
- 800MHz
- 512MB RAM
- 4GB storage
- USB 2.0
Adjustable.
There are many system interface options:
- Up to two CAN-bus ports
- Up to three NTSC/PAL
camera input ports
- Up to two analog inputs
- Up to four digital inputs
- Up to four digital outputs
- One USB 2.0 port
- Ethernet
-Audio Line Out
- Touchscreen
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
__.
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Versatile Display. All the Specifications.
Easily create custom graphic icons, text
boxes and active gauge elements that can
monitor CAN-bus parameters such as J1939.
• Applications can be developed in Grayhill’s proprietary VUI
Builder, Qt, or CODESYS - the most trusted cross platform
development environments.
• A development kit is offered to provide the hardware and
software required to set up a programmer’s workstation for
the use with the chosen development environment.
Operating temperature ANSI/ASAE EP455 5.1.1 -30°C to +65°C
Storage Temperature ANSI/ASAE EP455 5.1.2 -40°C to +85°C
Thermal Shock ANSI/ASAE EP455 5.1.3 -40°C to 65°C at a rate of 4°C/min
(1 hour at extremes)
Altitude (Barometric
Pressure)
ANSI/ASAE EP455 5.2 101.3kPa to 18.6kPa
Sand and Dust SAE J1455
Solar Radiation ISO 4892-2 Method B
Wash Down ANSI/ASAE EP455 5.6 Level 2
Humidity ANSI/ASAE EP455 5.13 96% humidity at 35°C for 240 hours
Salt Fog ANSI/ASAE EP455 5.9 5% aqueous solution of NaCl @ 35°C
and a pH between 6.5 and 7.2 for
48 hours
Chemical resistance ISO 16750-5 EP 455 5.8.2
Ingress Protection IP67 front and rear with mating connector installed
ENVIRONMENTAL SPECIFICATIONS
ESD ANSI/ASAE EP455 5.12 Level 1 (Handling), level 2 (Powered)
Radiated Immunity EP455 5.16 Level 1
Conducted emissions CISPR25 Level 3
Radiated emissions ISO14982
ELECTROMAGNETIC COMPATIBILITY SPECIFICATIONS
Vibration, Random ANSI/ASAE EP455
5.15.1
2h each axis 50Hz to 2000Hz
Vibration, Sinusoidal ANSI/ASAE EP455
5.15.2
A logarithmic sweep from 10Hz to 2000Hz
to 10Hz over a period of 20 minutes for 4
hours in each axis
Shock ANSI/ASAE EP455 5.14 11ms half sine pulse of 490 m/s2 in 3 axis
Drop ANSI/ASAE EP455
5.14.2 Level 1
400 mm onto a hardwood benchtop on all
practical edges.
MECHANICAL PERFORMANCE
Maximum load ANSI/ASAE EP455 5.1.1 T(min)= -40C; T(max) = +65C
Jump start voltage EP455 5.10.2 36V for 5 minutes;
-36V for 5 minutes
Short circuit protection EP455 5.10.4 36V
Reverse polarity
protection
EP455 5.10.3 -36V
Starting profile ISO 16750-2:2006-08-01 Code C for 12V, Code E for 24V
Battery-less operation ANSI/ASAE EP455 5.11.3 Level 1
Load dump ISO 7637-2:2004 Test
Pulse 5a
Level 4
Switching spikes ISO 7637-2:2004 Level 4
Alternator field decay ANSI/ASAE EP455 5.11.2
ELECTRICAL PERFORMANCE SPECIFICATIONS
CE COMPLIANCE
EMC EN 13309:2010 ESA
Operating Voltage 8VDC to 32VDC
Power Consumption 7 Watts (typical)
Standby Current <1ma
Display: 7" color transmissive TFT LCD
Resolution: WVGA, 800 x 480 pixels, 16 bit color
Aspect ratio: 16:9
Orientation: Landscape or Portrait
Backlighting: LED, 1000 cd/m² or nits
Microprocessor: Freescale™ i.mx6, 800 MHz
Flash Memory: 4GB
RAM: 512 MB DDR3
USB: 2.0 host
Real Time Clock: Internal non-rechargeable battery backup
CAN: (2) CAN 2.0 B
RS232: 115K Baud
Video Input: 3 NTSC / PAL
Inputs: (4) 0-32 VDC discrete digital; Freq Meas. to 20KHz, Pulse Width Meas down to 50uS
Outputs: (4) digital 200 mA switched high side
Analog: (2) 0-5V, 0-10V, 4-20mA, 0-5000 Ohm
POWER SPECIFICATIONS
VUI Builder Grayhill’s proprietary
application for PC
Ideal for engineers that wish to quickly
create common vehicle functions
without coding
Qt Cross platform
development app from
Digia Plc
Ideal for software developers familiar
with coding for human interface
applications
CODESYS Hardware-independent
automation software
from 3S-Smart Soft-
ware Solutions GmbH
Ideal for software developers familiar
with coding for human interface
applications
SOFTWARE DEVELOPMENT TOOLS
gray‘ill mmmw HUMAN INTERFACE SOLUTIONS
121;:
m sml
a» m A um
um um ~ m
m
I m
Ilsa] ~
:3: —
1m
:33?
Acme F33:
VERSATILE DISPLAY. ORDER INFORMATIONI
infill
Your Experts in Cab Controls
Grayhill specializes in the design, development and
production of human interface controls, including:
• Cab user interface design
• Customized control panels
• CAN-bus interface devices
Bulletin 1263
Rev 02/17
www.grayhill.com
DIMENSIONS in mm [inch]
4X INSERTS THREADED FOR M5x0.8 SCREWS.
MAX SCREW LENGTH IS 10MM PLUS PANEL THICKNESS.
SEE RECOMMENDED PANEL GEOMETRY.
Pin Function Pin Function Pin Function Pin Function Pin Function Pin Function
1VIN Positive 2 VIN Return 3VIN Switched 4 Digital In 1 5 USB + 6 USB -
7VIDEO1+ 8VIDEO1- 9VIDEO2+ 10 VIDEO2- 11 USB 5V 12 USB 5V RET
13 CAN1 HI 14 CAN1 LO 15 CAN2 HI 16 CAN2 LO 17 RS232Tx 18 RS232Rx
REAR CONNECTOR A & B
Mating Connector:
CON. A: DEUTSCH DT16-18SA-K004
CON. B: DEUTSCH DT16-18SB-K004
Recommended Mounting Cut Out
VERSATILE DISPLAY. ORDER INFORMATION.
Z
Z
188,6
[7.42]
128,0
[5.04]
4X R6,6
0.26[]
4X 5,5
0.22[]
74,3
[2.93]
MINIMUM CLEARANCE FOR
INSTALLED CONNECTOR
PLUS WIRE BENDS
33,3
[1.31]
2X 24,3
0.96[]
0,0
0.00[]
21,7
[0.85]
140,1
5.52[]
2X 175,0
6.89[]
2X 13,6
0.54[]
2X 103,7
4.08[ ]
2X 86,6
3.41[]
45,3
[1.78]
55,3
[2.18] R
TYP
5,0
0.20[]
26,8
[1.05]
26,8
[1.05]
SECTION Z-Z
Pin Function Pin Function Pin Function Pin Function Pin Function Pin Function
1 AUDIO OUT 2AUDIO RET 3 Analog IN 1 4 Analog IN 2 5 VIDEO3 - 6 VIDEO3+
7 Analog RET 8 Digital IN 2 9Digital IN 3 10 Digital IN 4 11 Digital OUT 1 12 Digital OUT 2
13 Digital OUT 3 14 Digital OUT 4 15 ETH TPO+ 16 ETH TPO- 17 ETH TPI+ 18 ETH TPI-
CONNECTOR A
CONNECTOR B
Grayhill, Inc.
561 Hillgrove Avenue
LaGrange, Illinois 60525
Phone: (708) 354-1040
Fax: (708) 354-2820
RS232 USB 2.0 CAN1 CAN2 VIDEO1 VIDEO2 VIDEO3 RTC Touch Ethernet Buzzer Audio Out DIG IN DIG OUT Analog IN VUI Builder QT 4.8.6 CODESYS
3D70XX-100 X X X 0 0 0 X X
3D70VX-100 X X X X X X X X X X X 4 4 2 X X
3D70VT-100 X X X X X X X X X X X X 4 4 2 X X
3D70DEV-100 Development Kit with 3D70VT-100 display
3D70XX-100-C X X X 0 0 0 X X X
3D70VX-100-C X X X X X X X X X X X 4 4 2 X X X
3D70VT-100-C X X X X X X X X X X X X 4 4 2 X X X
3D70DEV-100-C Development Kit with 3D70VT-100-C display
Products related to this Datasheet
7-INCH VEHICLE DISPLAY, 2 CAN PO
7-INCH VEHICLE DISPLAY, 2 CAN PO
7-INCH VEHICLE DISPLAY, 1 CAN PO
DEVELOPMENT KIT, CONTAINS 3D70VT