M20-786 Series Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Shee Customer Information <9 l"="" drawing="" no,:="" mzortssxxxx="" sheet="" 2="" of="" 2="" |="" ie="" in="" doubt="" -="" asn="" |="" |="" not="" to="" scale="" tillrd="" angle="" projectlon="" i="" all="" dimensions="" ln="" mm="" (2="" 54="" a="" no.="" of="" contacts)="" e="" o="" 20="" i0="" 30="" order="" code:="" m="" m="" m="" m="" m20-786xxxx="" l="" l="" l="" l="" l="" l="" l="" l="" l="" l="" l="" no.="" oe="" contacts:="" l="" l="" l="" 02="" to="" 20="" l="" l="" i="" l="" l="" l="" |="" l="" l="" |="" l="" l="" l="" |="" flnlsh:="" ,..,="" l="" ”’*”l"="" *t”="" t””*="" "’l’="" ”l"="" 7",="" ,,,,,,l,,,="" ..v="" fha”="" 42="SELECTLVEGOLDIL001TLN" l="" l="" l="" l="" l="" l="" l="" x="" 46="" :="" l001="" tln="" l="" l="" l="" l="" l="" l="" l="" l="" l="" l="" ‘="" nj="" w="" ‘="" ‘="" *'="" nj="" 0.60="" tvp="" 9l="" part="" section="" xrx="" [wm-'5="" |="" |="" l/="" |="" l="" l="" 3.66="" l="" contact="" |="" polnt="" l="" l="" i)="" 7.l0i0="" l5="" 7.5="" l="" d="" l="" _="" l="" l="" l="" l="" .4="" |="" i="" i="" i="" i="" lj="" |__l="" lj="" |__l="" lj="" l="" %_,="" 2,54="" typ="" :coplanarltv:="" see="" note="" l,="" table="" lela="" 00i0.25*="">L 2.54 x (No. OF CONTACTS - I) 10.20 NOTES, SPECLELCATLON: RECOMMENDED PCB WOUT L. CO-PLANARLTI: ELATNESS OE SMT TALLS WLLL NOT EXCEED VALUES GLVEN LN TABLE. MMOEEDLNC : PAST UL94vro, BLACN (TOLERANCE = i005) CONTACTS : PHOSPHOR BRONZE FLNISH (OVER NICKEL). L L | | NJP L0 MOS.” 2039:; 42 : GOLD ON CONTACT AREA, L001 TIN ON TAILS L L ' ' NAME LSS. DATE C/NOTE EEECLRLEgE TIN ' ' “mg“ CLSLLLLLEEY LLLLOLLL. LL.L mm : —- —— - -—- — ——- 5 20 . CURRENT RATING : 3A L.90 TVPi 02 L0 L0 0 ”mm MAX CHM” 5 BENNETT VOLTAGE PROOF : 600V AC FOR I MINUTE | L L L L DRAWN’ J SROONES CONTACT RESISTANCE : 20mQ MAx ' ‘ ‘ ‘ ‘L To 20 0 ‘5'“ MAX CUSTOMER REF: INSULATLON RESISTANCE : L,000MQ MIN | L L L MECHANICAL: aL DURABILLTV : 300 CVCLES MIN 2.54 NP 5.08 TVP |.02 TLRa e L ”P ASSEMBLY ORG: LNSERTLON EORCE : 2.0N MAx ‘3 '00 NLTLLDRAwAL EORCE : 0,3N MLN ENVIRONMENTAL: a a . LLLLLLEL'L’SL'LLGDEEELLLLLL: TMMNC“ ”“5“” “T”: 2. 54mm PlTCH SLL TEMPERATURE RANGE ; '40 C To LL05C GIGAEBWDN LNA‘L‘LELEA‘LEL'LL’NLA‘LTLEALLLANL xxxifigmgm SEE ABOVE VERTICAL FEMALE SMT SKT ASSY PLELLNG: LXLLLfiLL'L‘L’” DUAL ENTRY FOR COMPLETE SPECLEICATLON SEE COMPONENT www.LLcrvILn.com 0RLglfigiafzguaiuge'mmuo. LANGLEsi- is?” FINISH: SEE ABOVE DRAWLNG NUMBER, SNT SPECIFICATION COOLXX (LATEST ISSUE) LHLLLLLMLQLLQLWLLL com owuwnrosmlmw ’ ; M20-786XXXX 2OE ‘ THELRIRIITIKPIHIISSLDN UNLESS STATED SIAREA. m 2
Active products:
M20-7860346 M20-7860542 M20-7860546
M20-7861546 M20-7861642 M20-7862042
OBSOLETE
All other size/finish combinations not listed above
Last Time Buy = 14th June 2019

Products related to this Datasheet

CONN RCPT 2POS 0.1 GOLD SMD
CONN RCPT 2POS 0.1 TIN SMD
CONN RCPT 3POS 0.1 GOLD SMD
CONN RCPT 3POS 0.1 TIN SMD
CONN RCPT 4POS 0.1 GOLD SMD
CONN RCPT 4POS 0.1 TIN SMD
CONN RCPT 5POS 0.1 GOLD SMD
CONN RCPT 5POS 0.1 TIN SMD
CONN RCPT 7POS 0.1 GOLD SMD
CONN RCPT 7POS 0.1 TIN SMD
CONN RCPT 8POS 0.1 GOLD SMD
CONN RCPT 8POS 0.1 TIN SMD
CONN RCPT 9POS 0.1 GOLD SMD
CONN RCPT 9POS 0.1 TIN SMD
CONN RCPT 10POS 0.1 GOLD SMD
CONN RCPT 10POS 0.1 TIN SMD
CONN RCPT 12POS 0.1 GOLD SMD
CONN RCPT 12POS 0.1 TIN SMD
CONN RCPT 13POS 0.1 GOLD SMD
CONN RCPT 13POS 0.1 TIN SMD
CONN RCPT 14POS 0.1 GOLD SMD
CONN RCPT 14POS 0.1 TIN SMD
CONN RCPT 15POS 0.1 GOLD SMD
CONN RCPT 15POS 0.1 TIN SMD
CONN RCPT 17POS 0.1 GOLD SMD
CONN RCPT 17POS 0.1 TIN SMD
CONN RCPT 18POS 0.1 GOLD SMD
CONN RCPT 18POS 0.1 TIN SMD
CONN RCPT 19POS 0.1 GOLD SMD
CONN RCPT 19POS 0.1 TIN SMD