C04,06,08,18 Series Broadband Blocks Datasheet by Knowles Dielectric Labs

View All Related Products | Download PDF Datasheet
mammsunrxw mm... nu ma mm...“ mm um. n a. lmldh-nd mu.- CImp-nd lnlflinn Lnu (5m nun-q mNu E mnmxrsuurm Ins-Ilium hn m1) mum-y (GNx) DIELECTRIC LAaonMcnlEs
| Phone: +1.315.655.8710 | www.dilabs.com40
Broadband Blocks - C04/C06/C08
Mechanical Specification
Product
Code
Body Dimensions Band Dimensions
(B)
Length
(L)
Width
(W)
Thickness
(T) Min Max
C04BL 0.040"
± 0.008"
0.020"
± 0.006" 0.028" Max 0.003" 0.019"
C06 BL 0.060"
± 0.012"
0.031"
± 0.009" 0.036" Max 0.006" 0.03"
C08 BL 0.081"
± 0.020"
0.051"
± 0.013" 0.061" Max 0.012" 0.0468"
C18BL 0.1200”
± 0.925”
0.1100”
± 0.010” 0.100” Max 0.008” 0.045”
Performance
Part Characteristics
Part Number
Capacitance
Guaranteed
Minimum
Value
Voltage
Rating
Temperature
Coefficient
-55°C to
125°C
Maximum
Dissipation
Factor
Insulation
Resistance
(MΩ
Minimum)
Aging
Rate
Frequency
Range Termination
C04BL121X-5UN-X0T 120pF @
1KHz,.2Vrms 50 Vdc
± 15%
3.0%@
1KHz,
.2Vrms
104
<=1.5%/
decade
hours
10MHz –
40GHz “U” & “S”
C06BL851X-1UN-X0T 850pF @
1KHz,.2Vrms
100 Vdc
50 Vdc 2MHz – 30GHz “U”, “S” & “Z”
C08BL242X-5UN-X0T 2400pF @
1KHz,.2Vrms 50 Vdc 1MHz – 20GHz “U”, “S” & “Z”
C08BL102X-1UN-X0T 1000pF @
1KHz,.2Vrms 100 Vdc 1MHz – 20GHz “U”, “S” & “Z”
C18BL103X-4UN-X0T 10,000pF @
1KHz,.2Vrms 500 Vdc 1MHz – 6GHz “U”, “S” & “Z”
C06BL851X-1UN-X0T Insertion Loss (S21)
-2
-1.8
-1.6
-1.4
-1.2
-1
-0.8
-0.6
-0.4
-0.2
0
02468101214161820
Frequency (GHz)
S21 (dB)
The information above represents typical device performance.
L
W
T
B
Description
Resonance free DC Blocking / Decoupling
Less than 0.25 db loss @ 4 GHz (typical)
Surface mountable
Functional Applications
Fiber Optic Links High Isolation Decoupling
LAN’s, VCO Frequency Stabilization Diplexers
RF/Microwave Modules Instruments Test Equipments

Products related to this Datasheet

CAP CER 2400PF 50V 0805
CAP CER 2400PF 50V 0805
CAP CER 120PF 50V 0402
CAP CER 850PF 100V 0603
CAP CER 120PF 50V 0402
CAP CER 0603
CAP CER 0603
CAP CER 0805
CAP CER 2400PF 50V 0805
CAP CER 1000PF 100V 0805
CAP CER 10000PF 500V 1210
CAP CER 850PF 100V 0603
CAP CER 850PF 50V 0603
CAP CER 2400PF 50V 0805
BROADBAND BLOCKS
CAP CER 120PF 50V 0402
CAP CER 850PF 100V 0603
CAP CER 2400PF 50V 0805
CAP CER 2400PF 50V 0805
CAP CER 120PF 50V 0402
CAP CER 850PF 100V 0603
CAP CER 2400PF 50V 0805
CAP CER 850PF 50V 0603