A-2014-2-4-N-T-R Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
e ASSMANN \vAvgw/components
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate
65
Drawing-No.
Customer-No.
Date Name
1 2 3 45 6 7
D
C
B
A
Description:
ASSMANN WSW-No.
rev01
Id.
TOLERANCE
X.X
X.XX
X.XXX
DIM TOL
±0.15
±0.25
±0.40
Approved
7
A-2014-2S-4-N-R
Scale Free
X.° 0Drawn
SHEET
Angle TOL
Chappell
22.12.2011
Chappell
22.12.2011
Daniel
26.10.2020
1 / 1
RoHS compliant
Unit:mm
PCB Layout
(Top View)
16.05
16.70
SHIELDED

3.05
15.80

16.50
3.10
3.60


3.05
8
1Update Daniel
26.10.2020
Modular,RJ45,1.27mm,8pin
THT,180°,Au6u''/Sn,tray
NOTES:
MATERIAL
1.Housing : PBT Glass Filled,UL94V-0,Black
2.Spring Wire: Phosphor Bronze,Ø=0.35mm ,
Selective plating: 6u'' Gold on mating contact,
Sn on soldering contact
3.Shielded: Brass plating Ni
ELECTRICAL
1.Current Rating : 1.5A Max
2.Rating Voltage : 120V AC
3.Contact Resistance : 20mΩ max
4.Insulation Resistance: 500MΩ min
5.Dieletric Voltage : 1000V RMS 60Sec. Min.
ENVIRONMENTAL
1.Temperature Range: -40°C to +85°C
2.Durability: 500 cycles Min
3.Soldering Temperature: +235°C
Package: Tray
11.43
1.27
8.89
1.27
8.89
2.54
2.54
8.89 6.55
ASS 7330 CO
1

Products related to this Datasheet

CONN MOD JACK 8P8C VERT SHIELDED