3570,3572,3563 Series Datasheet by Comus International

View All Related Products | Download PDF Datasheet
”3K“ COMU S gag?“ E — ndard. 14 pm nd low drwe e and elect 5 W Form 1 cowls a onlacls VRoHS Compliant awn:
Part Number: 3570 3572 3563 Series
General Purpose DIP Reed Relays
Product Data Sheet
PICTURE FEATURES
DIMENSIONS
• Industry standard, 14 pin DIP packages.
• High speed and low drive power.
• Optional diode and electrostatic shield available.
• 10 W Form A, 5 W Form C
• 5, 12 and 24 volt coils available.
• 1A, 2A and 1C contacts available.
• UL File E358613
Drawings not to scale.
All dimensions in inches (mm) nominal.
0.01
(0.26)
0.1 (2.54)
0.271 (6.9)
MAX
0.338
(8.6)
0.767 (19.5) MAX
0.6 (15.24)
0.271 (6.9)
MAX
0.271 (6.9)
MAX
0.3
(7.62)
0.02
(0.51)
0.021 (0.53)
0.125 ± 0.019
(3.175 ± 0.475)
14 13 9 8 14 13 9 8 14 13 9 8
1 +2 -6 7 1 +2 -6 7 1 +2 -6 7
SCHEMATIC
ORDERING INFORMATION
2 FORM A 1 FORM C1 FORM A
3570.1210 3572.1220 3563.1231
3570.1210. (1 Form A)
3572.1220. (2 Form A)
3563.1231. (1 Form C)
05
12
24
1 = without diode
2 = electrostatic shield (pin 9)
3 = with diode (pin 2 + pin 6 -)
4 = electrostatic shield + diode
Phone: (1) 973 777 6900 www.comus-intl.com Fax: (1) 973 777 8405
As part of the company policy of continued product improvement, specifications may change without notice. Our sales office will be pleased to help you with the latest information on this product range and
the details of our full design and manufacturing service. All products are supplied to our standard conditions of sale unless otherwise agreed in writing.
An ISO 9001 Certified Company
Belgium: + 32 (0)12 390400 - Comus Europe Ltd (Assemtech) UK: +44 (0) 1255 862236 - Germany: +49 (0)911 923 15 943 - Netherlands: +31(0)45 54 39 345 - India: +(91) (44) 43219090
©2015 Copyright Comus International, 454 Allwood Road, Clifton NJ 07012, USA
Part Number Example: 3570.1210.xxx 3570.1210.053 = 1 form A, 5 Volt Coil with diode
Relays
Series Coil Options
1 / 2015
®
Contact Resistance (Initial) Max 150 mΩ Max 200 mΩ
Operate Time - including bounce (Typical) 0.5 ms 1 ms
Release Time (Typical) 0.5 ms 1.5 ms
Insulation Resistance @ 100V, 20°C, 40% RH (MIN) 1010 Ω 109 Ω
Dielectric Strength (MIN) Between Open Contacts 200 VDC / peak AC
Between Coil to Contacts & All Other Pins 1500 VDC / peak AC
Capacitance Between Open Contacts (Typical) 0.5 pF 1.5 pF
Vibration 20G 20G
Shock Resistance 50G 50G
Operating Temperature -20° +85°C -20° +85°C
Storage Temperature -40° +100°C -40° +100°C
Life Expectancy at Specified Load (Typical) 250 x106ops (1 VDC, 10mA) 100 x106ops (1 VDC, 10mA)
Part Number: 3570 3572 3563 Series
General Purpose DIP Reed Relays
Product Data Sheet
NOMINAL COIL
VOLTAGE (VDC)
NOMINAL COIL
RESISTANCE ±10% (Ω)
MAX OPERATE
VOLTAGE (VDC)
MIN RELEASE
VOLTAGE (VDC)
MAX COIL
VOLTAGE (VDC)
5 140 3.75 0.6 7
12 500 9 1 16
24 2150 18 2 32
NOMINAL COIL
VOLTAGE (VDC)
NOMINAL COIL
RESISTANCE ±10% (Ω)
MAX OPERATE
VOLTAGE (VDC)
MIN RELEASE
VOLTAGE (VDC)
MAX COIL
VOLTAGE (VDC)
5 200 3.75 0.6 7
12 500 9 1 16
24 2150 18 2 32
COIL DATA-STANDARD TYPE 2 FORM A (at 20˚C) 3572.1220
COIL DATA-STANDARD TYPE 1 FORM C (at 20˚C) 3563.1231
Contact Form 1 / 2 Form A 1 Form C
Max Switching Power 10 W 5 W
Max Switching Voltage 150 VDC 100 VDC
Max Switching Current 0.5 A 0.4 A
Max Carry Current 1 A 0.5 A
CONTACT RATING
SPECIFICATION
NOMINAL COIL
VOLTAGE (VDC)
NOMINAL COIL
RESISTANCE ±10% (Ω)
MAX OPERATE
VOLTAGE (VDC)
MIN RELEASE
VOLTAGE (VDC)
MAX COIL
VOLTAGE (VDC)
5 500 3.75 0.6 7
12 1000 9 1 16
24 2150 18 2 32
COIL DATA-STANDARD TYPE 1 FORM A (at 20˚C) 3570.1210
Phone: (1) 973 777 6900 www.comus-intl.com Fax: (1) 973 777 8405
As part of the company policy of continued product improvement, specifications may change without notice. Our sales office will be pleased to help you with the latest information on this product range and
the details of our full design and manufacturing service. All products are supplied to our standard conditions of sale unless otherwise agreed in writing.
An ISO 9001 Certified Company
Belgium: + 32 (0)12 390400 - Comus Europe Ltd (Assemtech) UK: +44 (0) 1255 862236 - Germany: +49 (0)911 923 15 943 - Netherlands: +31(0)45 54 39 345 - India: +(91) (44) 43219090
©2015 Copyright Comus International, 454 Allwood Road, Clifton NJ 07012, USA
Relays
1 / 2015

Products related to this Datasheet

RELAY REED DIP DPST .5A 5V
RELAY REED SIP SPST .5A 12V
RELAY REED SIP SPST .5A 5V
RELAY REED SIP SPST .5A 24V
RELAY REED SIP SPST .5A 5V W/DIO
RELAY REED DIP DPST .5A 12V W/ES
RELAY REED DIP SPST .5A 5V W/DIO
RELAY REED DIP SPST .5A 12V
RELAY REED SIP SPST .5A 12V W/DI
RELAY REED DIP SPST .5A 5V
RELAY REED DIP SPST .5A 24V W/DI
RELAY REED DIP SPDT .4A 12V
RELAY REED DIP SPST .5A 5V W/DIO
RELAY REED DIP DPST .5A 12V
RELAY REED DIP SPDT .4A 12V W/DI
RELAY REED DIP SPDT .4A 24V
RELAY REED DIP DPST .5A 5V W/DIO
RELAY REED DIP DPST .5A 12V W/DI
RELAY REED DIP SPDT .4A 12V W/ES
RELAY REED DIP DPST .5A 12V W/DI
RELAY REED DIP DPST .5A 5V W/DIO
RELAY REED SIP SPST .5A 24V W/DI
RELAY REED DIP SPDT .4A 5V W/DIO
RELAY REED DIP SPST .5A 12V W/DI
RELAY REED DIP DPST .5A 5V W/ES
RELAY REED DIP SPDT .4A 24V W/DI
RELAY REED DIP SPST .5A 5V W/ES
RELAY REED DIP SPST .5A 24V W/DI
RELAY REED DIP SPDT .4A 5V W/ES
RELAY REED DIP SPDT .4A 24V W/DI