XPort® Pro Brief Datasheet by Lantronix, Inc.

View All Related Products | Download PDF Datasheet
LANTQONI
EMBEDDED NETWORKING
World’s Smallest
Linux Networking Server
Introduction
The thumb-sized XPort Pro provides everything you need in a single embedded solution.
It effortlessly handles demanding applications with the power of a high-speed, advanced
architecture 32-bit processor. And with ample built-in memory, it allows virtually unlimited
flexibility for customization and application enablement.
XPort Pro provides bullet-proof security by offering a variety of robust data encryption and
authentication options. What’s more, the option to run Linux with IPv6 built in enables you to
deploy custom applications and take advantage of the large feature-libraries available for Linux
developers. Critical agency certification has already been completed by Lantronix, reducing your
test time and expediting time-to-market.
The XPort® Pro embedded device server is Lantronix’s most powerful, self-contained embedded networking
module. Footprint compatible with the popular XPort and running either Linux or Evolution OS® operating systems,
the XPort Pro eliminates the complexity of designing network connectivity into a product and allows you to deploy
advanced applications on the edge device itself.
XPort Pro Highlights
Enable M2M edge computing and
effortlessly handle demanding
applications with the power of an
advanced architecture 32-bit processor
Run Linux or Lantronix Evolution OS for
the ultimate in application development
flexibility
Production-ready hardware and
software solution provides simple
device set-up, configuration and
monitoring, with powerful, industry-
standard management tools
Footprint compatible with the popular
XPort, with everything you need in a
tiny, integrated RJ45 package that is
EMC/EMI/RoHS compliant
ROBUST PROCESSING
POWER & FLEXIBLE
LINUX COMPUTING FOR
M2M EDGE APPLICATION
DEPLOYMENT
XPort® Pro
LANTQONIX
XPort Pro
Features and Specifications
High performance 32-bit processor
On–board memory
• 8MB SDRAM/16MB Flash or 16MB SDRAM/16MB Flash
Serial Interface
• Software selectable data rates from 300 to 921kbps
• Characters: 7 or 8 data bits
• Parity: Odd, Even, None
• Stop Bits: 1 or 2
• Modem Control Signals: CTS, RTS, DTR/DCD
• Flow Control: XON/XOFF (software), CTS/RTS (hardware)
• Programmable IO: 3 PIO pins (software selectable)
Network Interface
• 10Base-T and 100Base-TX Link • Connector: RJ45
• Protocols: TCP/IP, UDP/IP, ARP, ICMP, SNMPv2, TFTP, FTP, Telnet, DHCP,
BOOTP, HTTP, SMTP, SSHv2, SSLv3, PPP, AutoIP, RSS and SYSLOG
Indicators (LED)
• Link & activity indicator
Security
• SSLv3 and SSHv2 Client & Server, Selectable 128/256/512/1024 Bit
certificates
• Encryption: AES, 3DES and RC4
• Authentication: SHA-1, MD5, Base-64 User Access Lists
Software
• Windows 98/NT/2000/XP/Vista-Based DeviceInstaller™
• Com Port Redirector™ • Secure Com Port Redirector
Management
• Internal Web Manager (SSL Option for secure login)
• CLI (over Serial Ports, Telnet or SSH)
• XML Configuration Records via CLI or FTP
• DeviceInstaller software
• Firmware: Upgradeable via FTP, Web and Serial Port
• Flash wear leveling and erase cycle statistics
Internal Web Server
• Customizable with CGI
• Web content on local file system and updatable through ftp
Environmental
• Extended Temp: -40° to 85° C (-40° to 185° F)
• Commercial Temp: 0° to 70° C (32°0 to 158° F)
• Storage: -40° to 85° C (-40° to 185° F)
Power
• Input voltage: 3.3 VDC
• IO Max Rating 3.3v
Dimensions
• Length: 33.9 mm (1.33 in.)
• Width: 16.25 mm (0.64 in.)
• Height: 13.5 mm (0.53 in.)
• Weight: 9.6 g (0.34 oz)
Regulatory Approvals
• FCC Part 15, Subpart B, Class B – ICES-003 Issue 4 (2004), Class B
• EN55022:2006 and EN55024:1998 + A1:2001 + A2:2003
• AS/NZS CISPR22:2006
• VCCI V-3/2009.04
• EN 61000-3-2:2006, EN 61000-3-3:1995+A1:2001+A2:2005
World’s Smallest
Linux Networking Server
Americas
800.422.7055
sales@lantronix.com
http://www.lantronix.com
NASDAQ: LTRX
Europe
+31 (0) 76.52.3.6.74 4
EMEA@lantronix.com
Asia/Pacific/Japan
+852 3428.2338
asiapacific_sales@lantronix.com
China: +86.21.6237.8868
Shanghai@lantronix.com
India: +91 994-551-2488
Sales_India@lantronix.com
Indonesia: +91 994-551-2488
sales_indonesia@lantronix.com
Japan: +81 (0) 50.1354.6201
Sales_Japan@lantronix.com
Ordering Information
Part Number
Accessories
930-060-R
Description
USB BDM Debug Probe**
Description
XPP1002000-02R
XPort Pro RoHS Extended Temperature
w/encryption w/Evolution OS w/16MB
SDRAM, Bulk
XPP1003000-04R
XPort Pro RoHS Extended Temperature
w/encryption w/Linux OS w/16MB
SDRAM, Bulk
XPP100200S-02R
XPort Pro RoHS Extended Temperature
w/encryption w/Evolution OS w/16MB
SDRAM Sample
XPP100300S-04R
XPort Pro RoHS Extended Temperature
w/encryption w/Linux OS w/16MB
SDRAMSample Development Kit &
Evaluation Board
XP10010NMK-01 Universal Demo Board*
XPPDK1000-EVO-02 XPort Pro Evolution Development Kit**
XPPDK1000-LNX-02 XPort Pro Linux Development Kit**
* XPort Pro module sold separately
** Debug probe sold separately for development kits 930-060-R
©2017 Lantronix, Inc. All rights reserved. Lantronix, XPort and Evolution OS are registered trademarks of Lantronix in the U.S. and other countries. DeviceInstaller and Com Port Redirector are trademarks of
Lantronix, Inc. All other trademarks are the property of their respective owners. Specifications subject to change without notice. MPB-00021 Rev C

Products related to this Datasheet

IC MODULE IPV6 16MB
IC MODULE IPV6 16MB
IC MODULE IPV6 16MB
IC MODULE IPV6 16MB