WiPort™ NR Datasheet by Lantronix, Inc.

View All Related Products | Download PDF Datasheet
LANT?ONIX® WiPort'" NR Data Sheet General Description use network enabling solution. Total pin compatibility with Lantronix‘s WiPort 802.11 wireless module enables a single board design that can be either wired networking or wireless networking ready using either the WiPort NR or the WiPort. To enable access to a local network or the Internet, the WiPort NR integrates a fully developed TCP/IP network stack and OS. The WiPort NR also includes an embedded web server that can be used to remotely configure, monitor, or troubleshoot the attached device. WiPort NR serves web pages to a web browser when there is a need to gather information or communicate with networked devices. The WiPort NR becomes a conduit between you and your device over the network or Internet. The Windowsrbased configuration software, Device Installerm, simplifies installation and setup. The WiPort NR can also be configured locally through its serial port, or remotely over a network using Telnet (passwordrprotected) or a web browser. Flash memory provides for maintenancerfree, nonvolatile storage of web pages, and allows future system software upgrades. Hardware & Software Description The WiPort NR functions independently of a PC, providing a complete hardware and software solution for adding Ethernet or IP connectivity to your edge devices. Within a single package this powerful device server comes with a 10/100 Ethernet transceiver, a reliable and proven operating system stored in flash memory, an embedded web server and a full TCP/IP protocol stack. The WiPort NR software runs on a Lantronix DSTni Ethernet Processor 300 which has 256 KB of internal SRAM, and 16 KB of boot ROM. The WiPort NR communicates to the edge device through a 3.3V logic WiFon NR Data Sheet — Prelim Copyrighl© 2006, Lantronix.
WiPort NR Data Sheet
WiPort NR Data Sheet – Preliminary & Confidential
Copyright© 2006, Lantronix. All rights reserved.
General Description
The WiPort NR (No Radio) is the most compact,
integrated solution available to add Ethernet networking
to any device with a serial interface. Using this
integrated hardware and software module, you will add
to your profits by significantly reducing product
development time, risk, and cost.
With a high level of integration, in a compact package,
the WiPort NR Device Server features a Lantronix
DSTni™ x86 Ethernet Processor SoC, memory, a 10/100
Ethernet transceiver, and dual high-speed serial ports.
All of this combines to give you a complete, ready-to-
use network enabling solution.
Total pin compatibility with Lantronix’s WiPort 802.11
wireless module enables a single board design that can
be either wired networking or wireless networking ready
using either the WiPort NR or the WiPort.
To enable access to a local network or the Internet, the
WiPort NR integrates a fully developed TCP/IP network
stack and OS. The WiPort NR also includes an
embedded web server that can be used to remotely
configure, monitor, or troubleshoot the attached device.
WiPort NR serves web pages to a web browser when
there is a need to gather information or communicate
with networked devices. The WiPort NR becomes a
conduit between you and your device over the network
or Internet.
The Windows-based configuration software, Device
Installer™, simplifies installation and setup. The WiPort
NR can also be configured locally through its serial
port, or remotely over a network using Telnet
(password-protected) or a web browser. Flash memory
provides for maintenance-free, nonvolatile storage of
web pages, and allows future system software
upgrades.
Hardware & Software Description
The WiPort NR functions independently of a PC,
providing a complete hardware and software solution
for adding Ethernet or IP connectivity to your edge
devices. Within a single package this powerful device
server comes with a 10/100 Ethernet transceiver, a
reliable and proven operating system stored in flash
memory, an embedded web server and a full TCP/IP
protocol stack.
The WiPort NR software runs on a Lantronix DSTni
Ethernet Processor SoC which has 256 KB of internal
SRAM, and 16 KB of boot ROM. The WiPort NR
communicates to the edge device through a 3.3V logic
Key Features
Complete Ethernet Network Processor Module
Serial to Ethernet conversion
Pin Compatible with Lantronix WiPort 802.11
Module
Dual serial ports
SPI, I2C and CAN ports available
11 General Purpose Input/Output (GPIO) pins
High performance data throughput up to 921Kbps
Stable, field proven TCP/IP protocol suite and web-
based application framework
Available 256/128/64 Bit Rijndael AES Encryption
Easy configuration through a web interface
Easy installation of customized web pages
Embedded web server and E-mail alerts
Upgradeable firmware via the network or serial port
RoHS Compliant
level interface. Two MB of flash memory is included for
storing firmware and web pages
The WiPort NR runs on a single 3.3V supply, and has a
built-in voltage supervisory circuit.
n m ‘ g; m x must-cross m cuslmu : m x» uuwvsu E“ 11 O :1 .mm‘ -= an up»: ME'AL m 2:! man-3m: "Am a m n no m ml ao'sr 'mrm#~ nun '2Mhl— — ‘L‘l‘r‘uu-w] umnmmmmlw— m um )mmr} immufiflmx mama uwmm W1— mmrzz w mmmnmm 1xnnnnsrmmk-4 Hm ”gawk ‘mnumm JN {(7'wa :-:=-..~ W <9>
Protocol Support
The WiPort NR uses the widely accepted Transmission
Control Protocol (TCP) to assure that no data is lost or
duplicated and that everything sent to the connection
arrives correctly at the target.
Other supported protocols are listed below:
ARP, UDP, TCP, ICMP, Telnet, TFTP, AutoIP,
DHCP, HTTP, and SNMP for network
communications.
• TCP, UDP, and Telnet for connections to the serial
port.
• TFTP for firmware updates.
IP for addressing, routing, and data block handling
over the network.
User Datagram Protocol (UDP) for typical datagram
applications in which devices interact with other
devices without maintaining a point-to-point
connection.
Dimensions
The WiPort NR dimensions are shown in the following
drawing:
WiPort NR – Embedded Device Server
WiPort Data Sheet – Preliminary & Confidential
Page 2 of 6
LAN RON IX
WiPort Data Sheet – Preliminary & Confidential
Page 3 of 6
WiPort NR Pin Functionality
Pin Number WiPort Pin Function
1 3.3V Power
2 3.3V Power
3 RTS0
4 TXD0
5 RXD0
6 Configurable Pin 2
7 Configurable Pin 3
8 CTS0
9 Configurable Pin 10
10 Configurable Pin 8
11 Signal Ground
12 Signal Ground
13 Reset In
14 Configurable Pin 0
15 RTS1
16 TXD1
17 RXD1
18 Configurable Pin 9
19 Configurable Pin 4
20 CTS1
Pin Number WiPort Pin Function
21 Reserved
22 Reserved
23 Signal Ground
24 Signal Ground
25 Reserved
26 Reserved
27 Ethernet Status LED2
28 Ethernet Status LED1
29 Ethernet TX-
30 Ethernet TX+
31 Ethernet RX Center Tap
32 Ethernet TX Center Tap
33 Ethernet RX-
34 Ethernet RX+
35 Configurable Pin 1
36 Reserved
37 Configurable Pin 6
38 Configurable Pin 5
39 Reserved
40 Configurable Pin 7
Mating Connector Description
Recommended: Samtec FTMH-120-03-F-DV-ES
(shrouded header)
Alternative: Samtec FTMH-120-03-F-DV
(not shrouded)
Alternative: Oupiin 2411-2X20GDN/017 (not shrouded)
The mating
connector is a 1mm
micro header,
40 pins, 2 x 20.
Scan)
WiPort Data Sheet – Preliminary & Confidential
Page 4 of 6
WiPort NR Technical Data
Category Description
CPU, Memory Lantronix DSTni-EX 186 CPU, 256 KB zero wait state on-chip SRAM,
2048 KB Flash, 16 KB Boot ROM
Firmware Upgradeable via TFTP and serial port
Reset Circuit Reset In is low active. Minimum reset pulse width is 2 ms at IIL = -500µA
Serial Interface CMOS (Asynchronous) 3.3V-level signals
Rate is software selectable (300 bps to 921600 bps)
Serial Line Formats 7 or 8 data bits, 1-2 Stop bits, Parity: odd, even, none
Modem Control DTR, DCD
Flow Control XON/XOFF (software), CTS/RTS (hardware), none
Programmable I/O 11 PIO pins (software selectable) sink or source 4mA max
Network Interface IEEE 802.3 RJ45 Ethernet 10BASE-T or 100BASE-TX (auto-sensing)
Protocols Supported ARP, UDP, TCP, Telnet, ICMP, SNMP, DHCP, BOOTP, Auto IP, HTTP, SMTP, TFTP
Media Access Control CSMA/CD with ACK
Peak Supply Current
at 3.3V 270mA @ 3.3V
Management Internal web server, SNMP (read only),
Serial login, Telnet login,
DeviceInstaller software
Security Password protection, locking features, optional Rijndael 128-, 192- or 256-bit encryption
Internal Web Server Serves web pages
Storage capacity: 1.2 MB
Weight 22 grams
Material Metal shell
Temperature Operating range: -40°C to + 85°C (-40°F to 185°F)
Storage range: -40°C to +85°C (-40°F to 185°F)
Relative Humidity Operating: 5% to 95% non-condensing
Warranty 2-year limited warranty
Regulatory
Compliance
(NOTE: The OEM
manufacturer is
responsible for the
final certification of the
end device)
EN55022: 1998 + A1: 2000 + A2: 2003 CLASS B – Limits and Methods of Measurement of
Radio Disturbance
Characteristics of Information Technology Equipment
EN61000-3-2: 2000 Class A - ELECTROMAGNETIC COMPATIBILITY (EMC) – Part 3-2:
Limits – Limits for
harmonic current emissions (equipment input current up to and including 16 A per phase)
EN61000-3-3: 1995 +A1: 2001 - ELECTROMAGNETIC COMPATIBILITY (EMC) – Part 3:
Limits – Section 3:
Limitation of voltage changes, voltage fluctuations and flicker in low-voltage public supply
systems, for equipment with
rated current < 16 A per phase and not subject to conditional connection
EN55024: 1998 +A1: 2001 +A2: 2003 – Information Technology Equipment - Immunity
characteristics – Limits and Methods of Measurement
CFR Title 47 FCC Part 15 SUBPART B, Class B
ICES-003 ISSUE 4: FEBRUARY 2004 CLASS B
AS/NZS CISPR 22 (EMC)
U.S. and Canadian (Bi-National) Standard for Safety of Information Technology Equipment,
CSA-22.2 No. 60950-1-03
UL 60950-1
Standard for Safety of Information Technology Equipment, EN 60950-1 (Pre Scan)
Included Software Windows™ 98/NT/2000/XP based DeviceInstaller configuration software and Windows™
based Comm Port Redirector, DeviceInstaller, Web-Manager.
LANRONIX‘
DC Characteristics for Serial and Power Interface
Symbol Parameter Min Nominal Max Units
Vcc Supply voltage (typical 3.3) (+/-2%) 3.135 3.3 3.45 V
VIL Low Level Input Voltage -0.3 0.8 V
VIH High Level Input Voltage 2.0 5.5 V
VOL Low Level Output Voltage 0.4 V
VOH High Level Output Voltage 2.4 V
IL Input Leakage Current +/-0.01 +/-1 µA
Average Power Consumption at 3.3V
Operating Mode Power Consumption
Active 790mW
Evaluation Kit
Introduction
A WiPort development kit is available to provide a
simple, quick and cost-effective way to evaluate the
WiPort (which includes an 802.11 radio) or the
WiPort NR. Use the development kit to connect the
WiPort to your product design, and give your newly
networked product a test drive. This kit is intended for
both WiPort 802.11 and WiPort NR wired Ethernet
evaluation.
WiPort Data Sheet – Preliminary & Confidential
Page 5 of 6
Features of the Evaluation Kit
Complete, ready-to-use WiPort and supporting
Evaluation Board
3.3V power supply
RS-232 cable, DB9F/F, null modem
CAT5e UTP RJ45M/M Ethernet cable
WiPort CD containing complete user
documentation, DeviceInstaller, and the Comm
Port Redirector (with 30 day free evaluation of
Secure Comm Port Redirector)
Antenna
Features of the Evaluation Board
The WiPort evaluation board includes a WiPort
integrated with the following features:
Ready to use – just plug in the WiPort and connect
to your system
Dual high-speed RS-232 transceivers & DB9
connectors for easy connection to a PC
Complete Ethernet interface, including magnetics,
RJ-45 jack, and status LEDs
Test header for easy access to all 40 of the WiPort
power & I/O pins
LANTQONIX
WiPort Data Sheet – Preliminary & Confidential
Page 6 of 6
Ordering Information
Model Part Number Description
WiPort NR WP5001000-01 WiPort NR Extended Temperature, AES, Bulk Pack
Minimum order: 25 units
WiPort NR SMPL WP500100S-01 WiPort NR Sample with AES
1 WiPort NR enclosed
WiPort Evaluation Kit WP200200KG-02 WiPort B/G Evaluation Kit
1 WiPort B/G enclosed
NOTE: This evaluation kit supports both wireless and
wired networking capability (equivalent of the WiPort
NR) on one board
For details contact your local Lantronix representative, or Lantronix directly at:
Asia Pacific asiapacific_sales@lantronix.com
Europe eu_sales@lantronix.com
Japan japan_sales@lantronix.com
United States 800-526-8764
sales@lantronix.com
Latin America & Caribbean 800-526-8764
la_sales@lantronix.com
©2006 Lantronix, Inc. All rights reserved. Lantronix is a registered trademark, and WiPort, Device Server, DeviceInstaller and DSTni are
trademarks of Lantronix. All other trademarks are the property of their respective owners.
Specifications subject to change without notice. All rights reserved. 5/2006

Products related to this Datasheet

WIPORT NR (NO RADIO) BULK PACK.