CONUFL001-SMD(T) Drawing Datasheet by Linx Technologies Inc.

View All Related Products | Download PDF Datasheet
GND SIG <2) 0079="" [2100]="" +="" 0049:0002="" [1125:005]="" 1="" 0014:0002="" [035:005]="" 0118="" [3100]="" 0.102="" [2160]="" 0.024="" [0.60]="" \="" 122="" 0102="" 0071="" 7="" i="" [3110]="" [2160]="" [1180]="" i="" ’="" ’="" i="" gnd="" i="" i="" i="" \4xr0010="" i="" 0039:0002="" [1100:005]="" 0041:0002="" [1105:005]="" 0157:0002="" [4.00:005]="" 0075:0002="" 0="" -="" [1.90:005]="" gnd-\="" ./="" x="" 0,087:="" ’="" ‘/="" ’="" [2120:="" i="" ,//'l="" ,="" \gnd="" 0039:0002="" [1.00:005]="" recommended="" footprint="" warning:="" this="" rawing="" contains="" propr="" thatis="" the="" sole="" treated="" as="" su="" document="" is="" express="" wr="" material="" finish.="" part="" number="" packaging="" conuflool-smd="" bulk="" conuflool-smd-t="" tape="" &="" reel="" 159="" ort="" lane="" merlin,="" or="" 97532="" operty="" of="" linx="" techno="" n0="" disclosure="" or="" rep="" lifi)?="" wed,="" in="" whole="" or="" in="" title:="" ermission="" of="" linx="" te="" designated="" agents,="" mic="" immmmmu="" mmm="" mmms="" mm;="" m="" 5.="" su="" rface="" tor="" sum="" my="" am.="" 11-="" m="" dwa="" n0="" rev="" roierances="" .x="" 1="" 1="" xx="" :0)="" xxx="" mus="" b="" conuflool-smd-*="" b="">
0.079
2.00
0.049±0.002
1.25±0.05
0.014±0.002
0.35±0.05
0.020
0.50
0.071
1.80
GND GND
SIG
0.118
3.00
0.102
2.60
0.024
0.60
0.122
3.10
0.102
2.60
0.071
1.80
4X
R0.010
0.25
0.157±0.002
4.00±0.05
0.075±0.002
1.90±0.05
0.087±0.002
2.20±0.05
0.039±0.002
1.00±0.05
0.041±0.002
1.05±0.05
0.039±0.002
1.00±0.05
GND
GND
SIG
CUT OUT PROHIBITION AREA
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN INCHES [mm].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE,USE
MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY
HIGH CONCERN >1000ppm, AND USE DRC CONFLICT-FREE SOURCED
MATERIALS.
4. SAFETY BREAK ALL SHARP CORNERS AND EDGES .02 MAXIMUM.
5. COMPATIBLE WITH IPEX MHF, MHFII AND HIROSE U.FL.
6. HOUSING: LCP, UL94V-0, WHITE
7. CONTACT: BRASS, GOLD PLATING
8. GROUND CONTACT: PHOSPHOR BRONZE, GOLD PLATING.
9. ELECTRICAL SPECIFICATIONS
IMPEDANCE: 50 OHM
FREQUENCY: 0 - 6GHz
OPERATING TEMPERATURE: -40°C TO +90°C.
RECOMMENDED FOOTPRINT
REVISIONS
REV
DESCRIPTION
DATE
APPV
A
INITIAL RELEASE OF LINX INTERNAL DRAWING
15-MAY-17
CLL
B
UPDATED TITLE; ADDED P/N TABLE AND SECOND SHEET
SHOWING TAPE AND REEL INFORMATION
10-JUL-17
CLL
PART NUMBER
PACKAGING
CONUFL001-SMD
BULK
CONUFL001-SMD-T
TAPE & REEL
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
PROJECTION:
FINISH:
MATERIAL:
DT: 15-MAY-17
DT: 10-MAY-17
ENGR:
D.VARATHARAJAN
DRAWN: B.MURPHY
INTERPRET DIMENSIONS AND
TOLERANCES PER ASME Y14.5.
TOLERANCES: .X
.1 .XX
.01 .XXX
.005
ANGLES:
1
SURFACE FINISH:
32
159 ORT LANE
MERLIN, OR 97532
SURFACE MOUNT CONNECTOR
MICRO COAXIAL
B
CONUFL001-SMD-*
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
TITLE:
B
SCALE: 16:1
LDCFDFB_C
SHEET 1 OF 2
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.
18i03 EEEEEEEEEEEEEEEEEEEEE EU E aim jig-1| @155i005 \ 9+} 6} G} M; g! Af%fi _ E _ (if A k , WWW
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. TOLERANCES (UNLESS OTHERWISE SPECIFIED):
.X ±0.1mm
.XX ±0.05mm
.XXX ±0.03mm
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
SEE SHEET 1 FOR REVISIONS
B
CONUFL001-SMD-T
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
A
SCALE: 16:1
LDCFDFB_A
SHEET 2 OF 2

Products related to this Datasheet

CONN UMC JACK STR SMD
CONN UMC JACK STR SMD
CONN UMC JACK STR SMD