IsoBlock I-FG-1c-S Drawing Datasheet by Verivolt LLC

View All Related Products | Download PDF Datasheet
I1:Lr—u=|| HHHHHHH Verivolt
DETAIL A
SCALE 2 : 1
Ground lug
6/32 x 1/4L Screw
0.31" square surface
Brass, Nickel plate
Conductor cross section solid min.0.2 mm
Conductor cross section solid max.1.5 mm
Conductor cross section AWG min.24
Conductor cross section AWG max.16
Stripping length8 mm
Conductor cross section AWG min.24
Conductor cross section AWG max.10
Conductor cross section min.0.2 mm
Conductor cross section max.6 mm
Stripping length12 mm
Rated surge voltage (III/3)8 kV
A
1
1
2
2
3
3
4
4
A A
B B
C C
D D
SHEET 1 OF 1
DRAWN
CHECKED
QA
MFG
APPROVED
J. Lizarazo 31/05/2015
DWG NO
TITLE
IsoBlock I-FG-1c-S
SIZE
C
SCALE
REV
3.53
1.77
2.37
1.40
1.61
.78
Power In
Signal Out
Ground lug
1.20
.38
Signal inputs
2.66
1.40

Products related to this Datasheet

TRANSDUCER CURRENT 9-28VDC
TRANSDUCER CURRENT 9-28VDC
TRANSDUCER CURRENT 9-28VDC
TRANSDUCER CURRENT 9-28VDC
TRANSDUCER CURRENT 9-28VDC
TRANSDUCER CURRENT 9-28VDC
TRANSDUCER CURRENT 9-28VDC
TRANSDUCER CURRENT 9-28VDC
TRANSDUCER CURRENT 9-28VDC
TRANSDUCER CURRENT 9-28VDC
TRANSDUCER CURRENT 9-28VDC
TRANSDUCER CURRENT 9-28VDC
TRANSDUCER CURRENT 9-28VDC