DIGITAL POCKET
THERMOMETER
-40° – 482° F
-40° – 250° C
ET
05

Protective Sheath/Handle
open sheath provides stable
ambient air measurement;
can be used as a handle for
extended reach
HOLD/MAX/
MIN/AVG Button
to capture maximum,
minimum and
average values
Power On/Off
Button
DIGITAL POCKET
THERMOMETER
Cat. No. UPC# 0-92644+ Batteries Height Width Depth Weight (oz.)
ET05 69060-0 2x LR44 6.5" (165 mm) 1.08" (27 mm) 0.96" (24 mm) 1.3 (37 g)
Rugged, portable design
makes the ET05 the
perfect choice for HVAC
professionals.
• User selectable Fahrenheit
and Celsius temperature
measurements
• Range -40 to 482 F
(-40 to 250 C) with
0.1 degree resolution
• Lightweight, compact
tool with pocket clip
provides easy storage
and quick access
• Auto-power off after
15 minutes conserves
battery life
© 2017 Klein Tools, Inc.
Lincolnshire, IL 60069-1418
96505 Rev. 06/17 B
www.kleintools.com
See our complete line of Test & Measure and HVAC products
3" Stainless
Steel Probe
FDA GRAS-compliant
Backlit LCD Display
for easy viewing in low light
°F/°C Select Button
toggles between Fahrenheit
(°F) and Celsius (°C)
ET
05
Pocket Clip
also doubles as
battery compartment
for the device
Thermometer is NOT intended for use on people or animals.
Patent Pending
Products related to this Datasheet
THERMOMETER DIGITAL POCKET