T20(35,50)H Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
‘ hieaugmented S A2 Go A1 TO-ZZOAB TOVZZOAB Ins.
January 2017
DocID13575 Rev 4
1/12
This is information on a product in full production.
www.st.com
T2035H, T2050H
20 A high temperature Snubberless™ Triacs
Datasheet - production data
Features
Medium current Triac
150 °C max. Tj turn-off commutation
Low thermal resistance with clip bonding
Very high 3 quadrant commutation capability
Packages are RoHS (2002/95/EC) compliant
UL certified (ref. file E81734)
Applications
Especially designed to operate in high power
density or universal motor applications such as
vacuum cleaner and washing machine drum
motor.
Description
Available in through-hole or surface mount
packages, these Triacs series are suitable for
general purpose mains power ac switching.
These 20 A Triacs provide a very high switching
capability up to junction temperatures of 150 °C.
The heatsink can be reduced, compared to
traditional Triacs, according to the high
performance at given junction temperatures.
By using an internal ceramic pad, they provide
voltage insulation (rated at 2500 VRMS).
Table 1: Device summary
Symbol
Unit
IT(RMS)
20
A
VDRM/VRRM
600
V
IGT
35 or 50
mA
Characteristics
T2035H, T2050H
2/12
DocID13575 Rev 4
1 Characteristics
Table 2: Absolute ratings (limiting values)
Symbol
Parameter
Value
Unit
IT(RMS)
RMS on-state current
(full sine wave)
D²PAK,
TO-220AB
TC = 128 °C
20
A
TO-220AB Ins.
TC = 108 °C
ITSM
Non repetitive surge peak
on-state current
(full cycle, Tj initial = 25 °C)
f = 50 Hz
tp = 20 ms
200
A
f = 60 Hz
tp = 16.7 ms
210
I²t
I²t value for fusing
tp = 10 ms
265
A²s
dl/dt
Critical rate of rise of on-state
current
IG = 2 x IGT , tr ≤ 100 ns
f = 120 Hz
Tj = 150 °C
50
A/µs
VDSM /
VRSM
Non repetitive surge peak
off-state voltage
tp = 10 ms
Tj = 25 °C
VDRM/VRRM +
100
V
IGM
Peak forward gate current
tp = 20 µs
Tj = 150 °C
4
A
PG(AV)
Average gate power dissipation
Tj = 150 °C
1
W
Tstg
Storage junction temperature range
-40 to +150
°C
Tj
Operating junction temperature range
-40 to +150
°C
Table 3: Electrical characteristics (Tj = 25 °C unless otherwise specified)
Symbol
Test Conditions
Quadrant
Value
Unit
T2035H
T2050H
IGT(1)
VD = 12 V, RL = 33 Ω
I - II - III
Max.
35
50
mA
VGT
Max.
1.0
VGD
VD = VDRM, RL = 3.3 kΩ
I - II - III
Min.
0.15
V
IH(2)
IT = 500 mA
Max.
35
75
mA
IL
IG = 1.2 x IGT
I - III
Max.
50
90
mA
II
80
110
dV/dt(2)
VD = 2/3 x VDRM, gate open
Tj = 150 °C
Min.
1000
1500
V/µs
(dI/dt)c(2)
Without snubber
Tj = 150 °C
Min.
27
36
A/ms
Notes:
(1)Minimum IGT is guaranteed at 20% of IGT max.
(2)For both polarities of A2 referenced to A1.
T2035H, T2050H
Characteristics
DocID13575 Rev 4
3/12
Table 4: Static characteristics
Symbol
Test conditions
Value
Unit
VT(1)
ITM = 28 A, tp = 380 μs
Tj = 25 °C
Max.
1.5
V
Vt0(1)
Threshold voltage
Tj = 150 °C
Max.
0.80
V
Rd(1)
Dynamic resistance
Tj = 150 °C
Max.
19
mΩ
IDRM /
IRRM(2)
VDRM = VRRM
Tj = 25 °C
Max.
5
µA
Tj = 150 °C
Max.
6.2
mA
VD/VR = 400 V (at peak mains voltage)
Tj = 150 °C
Max.
5.0
VD/VR = 200 V (at peak mains voltage)
Tj = 150 °C
Max.
4.0
Notes:
(1)For both polarities of A2 referenced to A1.
(2)tp = 380 μs
Table 5: Thermal parameters
Symbol
Parameter
Value
Unit
Rth(j-c)
Junction to case (AC)
D²PAK,
TO-220AB
1
°C/W
TO-220AB Ins.
1.9
Rth(j-a)
Junction to ambient (Scu = 1 cm2)
D²PAK
45
Junction to ambient
TO-220AB,
TO-220AB Ins.
60
Wu" 2 w,” 2a 1a m w 12 m mama mm Yo 22m - m M m 25 so 75 Ion 125 150 I «we mu «u 220 290 150 160 140 an «no an EU m 20 ‘vsuW Nun mm. Hun mm we Numbcv cf cyc‘n: «a mu mun
Characteristics
T2035H, T2050H
4/12
DocID13575 Rev 4
1.1 Characteristics (curves)
Figure 1: Maximum power dissipation versus
on-state RMS current
Figure 2: On-state RMS current versus case
temperature
Figure 3: On-state RMS current versus ambient
temperature
Figure 4: Variation of thermal impedance versus
pulse duration
Figure 5: On-state characteristics
(maximum values)
Figure 6: Surge peak on-state current versus
number of cycles
0
2
4
6
8
10
12
14
16
18
20
22
24
0 2 4 6 8 10 12 14 16 18 20
P(W)
α=180 °
180°
IT(RMS)(A)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
0 25 50 75 100 125 150
IT(RMS)(A)
α=180 °
D²PAK
SCU =1 cm²
Tamb(°C)
1.0E-03
1.0E-02
1.0E-01
1.0E+00
1.0E-03 1.0E-02 1.0E-01 1.0E+00 1.0E+01 1.0E+02 1.0E+03
tP(s)
K=[Zth /Rth]
Zth(j-a)
Zth(j-c)
E] ‘ MA) mnun v mma‘ : 251: mu rm'amn 50wa man «no um am 100 «can km Lo |‘ V 1/ ‘(m m M [TE 25 '9] ma 120 no mo law/RM”) ‘ om» ‘ ems ‘ om; totom ‘ emu ‘ oEm 50 75 «an 125 150
T2035H, T2050H
Characteristics
DocID13575 Rev 4
5/12
Figure 7: Non-repetitive surge peak on-state
current for a sinusoidal pulse
Figure 8: Relative variation of IGT, IH, IL vs junction
temperature (typical values)
Figure 9: Relative variation of critical rate of
decrease of main current (dI/dt)c versus reapplied
(dV/dt)c
Figure 10: Relative variation of critical rate of
decrease of main current versus junction
temperature
Figure 11: Leakage current versus junction
temperature for different values of blocking
voltage (typical values)
Figure 12: Acceptable repetitive peak off-state
voltage versus case to ambient thermal resistance
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
0.1 1.0 10.0 100.0
(dI/dt)c[ (dV/dt) c] / specified (dI/dt)c
(dV/dt)C(V/µs)
typical values
0
1
2
3
4
5
6
7
8
25 50 75 100 125 150
(dI/dt)c[Tj] / (dI/dt)c[Tj= 150°C]
Tj(°C)
0
5
10
15
20
25
30
35
40
300 350 400 450 500 550 600
Rth(c-a)(°C/W)
Rth(j-c)=1.0 °C/W
Tj=150 °C
VDRM/VRRM(V)
Characteristics
T2035H, T2050H
6/12
DocID13575 Rev 4
0
10
20
30
40
50
60
70
80
0 5 10 15 20 25 30 35 40
SCU(cm²)
Rth(j-a) (°C/W)
D²PAK
Figure 13: Thermal resistance junction to ambient versus copper surface under tab
E] o 5 max 7 1 Dmlusmn ' E 7 7 j E m Dz R L. .7 :mm mm mums v1 \ / (Ufiesm yam Dosman answer! m an: uHhe \wo Dosmans or m the Symmemna‘ apvasues
T2035H, T2050H
Package information
DocID13575 Rev 4
7/12
2 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Epoxy meets UL94, V0
Lead-free package leads
Cooling method: by conduction (C)
2.1 D²PAK package information
Figure 14: D²PAK package outline
16.90 8.90
Package information
T2035H, T2050H
8/12
DocID13575 Rev 4
Table 6: D²PAK package mechanical data
Ref.
Dimensions
Millimeters
Inches(1)
Min.
Typ.
Max.
Min.
Typ.
Max.
A
4.30
4.60
0.1693
0.1811
A1
2.49
2.69
0.0980
0.1059
A2
0.03
0.23
0.0012
0.0091
B
0.70
0.93
0.0276
0.0366
B2
1.25
1.40
0.0492
0.0551
C
0.45
0.60
0.0177
0.0236
C2
1.21
1.36
0.0476
0.0535
D
8.95
9.35
0.3524
0.3681
D1
7.50
8.00
0.2953
0.3150
D2
1.30
1.70
0.0512
0.0669
E
10.00
10.28
0.3937
0.4047
E1
8.30
8.70
0.3268
0.3425
E2
6.85
7.25
0.2697
0.2854
G
4.88
5.28
0.1921
0.2079
L
15
15.85
0.5906
0.6240
L2
1.27
1.40
0.0500
0.0551
L3
1.40
1.75
0.0551
0.0689
R
0.40
0.0157
V2
Notes:
(1)Dimensions in inches are given for reference only
Figure 15: D²PAK recommended footprint (dimensions are in mm)
E] B b2 Resm gale 0.5 mm I max. protuswon“) ‘ . IL ,,,,,,, +,. WW 1 == A I4 I3 \ 1 1 a1 1 1 1 I2 1 1 32 1 1 1 1 1 ,7 b1 Resm ale 0.5 mm 4—. max. protuswon“) u )Resm gate posmun accemed m une of the Mo pusmuns or m we symmemca1 oppusfles c2 C1
T2035H, T2050H
Package information
DocID13575 Rev 4
9/12
2.2 TO-220AB (NIns. and Ins.) package information
Figure 16: TO-220AB (NIns. and Ins.) package outline
Package information
T2035H, T2050H
10/12
DocID13575 Rev 4
Table 7: TO-220AB (NIns. and Ins.) package mechanical data
Ref.
Dimensions
Millimeters
Inches(1)
Min.
Typ.
Max.
Min.
Typ.
Max.
A
15.20
15.90
0.5984
0.6260
a1
3.75
0.1476
a2
13.00
14.00
0.5118
0.5512
B
10.00
10.40
0.3937
0.4094
b1
0.61
0.88
0.0240
0.0346
b2
1.23
1.32
0.0484
0.0520
C
4.40
4.60
0.1732
0.1811
c1
0.49
0.70
0.0193
0.0276
c2
2.40
2.72
0.0945
0.1071
e
2.40
2.70
0.0945
0.1063
F
6.20
6.60
0.2441
0.2598
I
3.73
3.88
0.1469
0.1528
L
2.65
2.95
0.1043
0.1161
I2
1.14
1.70
0.0449
0.0669
I3
1.14
1.70
0.0449
0.0669
I4
15.80
16.40
16.80
0.6220
0.6457
0.6614
M
2.6
0.1024
Notes:
(1)Inch dimensions are for reference only.
Trlac series cunem
T2035H, T2050H
Ordering information
DocID13575 Rev 4
11/12
3 Ordering information
Figure 17: Ordering information scheme
Table 8: Ordering information
Order code
Marking
Package
Weight
Base qty.
Delivery mode
T2035H-6G
T2035H-6G
D²PAK
1.5 g
50
Tube
T2035H-6G-TR
T2035H-6G
1000
Tape and reel 13"
T2035H-6I
T2035H-6I
TO-220AB Ins.
2.3 g
50
Tube
T2035H-6T
T2035H-6T
TO-220AB
2.3 g
50
Tube
T2050H-6G
T2050H-6G
D²PAK
1.5 g
50
Tube
T2050H-6G-TR
T2050H-6G
1000
Tape and reel 13"
T2050H-6T
T2050H-6T
TO-220AB
2.3 g
50
Tube
4 Revision history
Table 9: Document revision history
Date
Revision
Changes
31-May-2007
1
First issue.
19-Sep-2011
2
Added TO-220AB Ins and D²PAK packages. Reformatted to
current standards.
08-Aug-2011
3
Updated: Features and Description. Removed order code
T20xxH-6G from Figure 14 and Table 8.
05-Jan-2017
4
Updated Figure 4: "Variation of thermal impedance versus
pulse duration" , Figure 7: "Non-repetitive surge peak on-state
current for a sinusoidal pulse", Section 6.2: "D²PAK package
information", Section 6.3: "TO-220AB (NIns. and Ins.) package
information" and Table 8: "Ordering information".
T 20 xx H - 6 Y - TR
Triac series
Current
Sensitivity
Package
20 = 20 A
35 = 35 mA
50 = 50 mA
High temperature
Voltage
Delivery mode
6 = 600 V
T = TO-220AB
I = TO-220AB insulated
G = D²PAK
Blank = tube (TO-220AB, TO-220AB ins)
-TR = Tape and reel (D²PAK)
T2035H, T2050H
12/12
DocID13575 Rev 4
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2017 STMicroelectronics All rights reserved

Products related to this Datasheet

TRIAC ALTERNISTOR 600V 20A D2PAK
TRIAC ALTERNISTOR 600V 20A D2PAK
TRIAC ALTERNISTOR 600V 20A D2PAK
TRIAC ALTERNISTOR 600V 20A D2PAK
TRIAC ALTERNISTOR 600V TO220AB
TRIAC ALTERNISTOR 600V 20A D2PAK
TRIAC ALTERNISTOR 600V TO220ABFP
TRIAC ALTERNISTOR 600V 20A D2PAK
TRIAC ALTERNISTOR 600V TO220AB
TRIAC ALTERNISTOR 600V 20A D2PAK
TRIAC ALTERNISTOR 600V 20A D2PAK