EEU-FS Series Overview Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Radial EEU-FS Series FS 1800 8x20 0030 0.03 I} 1560 156 | 1800 220 FS 2200 3300 0.020 0.02 2180 2180 4700 5600 0.015 0.01 §§ } ya 9?? 00 Panasonic
Can size Parameters FR FS
Capacitance F) 1500 1800
ESR (Ω) 0.030 0.030
Ripple current 1560 1560
Capacitance F) 1800 2200
ESR (Ω) 0.020 0.020
Ripple current 2180 2180
8x20
10x20
Can size Parameters FR FS
CapacitanceF) 2200 3300
ESR (Ω) 0.020 0.020
Ripple current 2180 2180
CapacitanceF) 4700 5600
ESR (Ω) 0.015 0.015
Ripple current 3190 3190
10x20
12.5x25
Current New
Item
Total Cap. 3600 mF3600 mF
PCB Area 100% (200mm2)64% (128mm2)
FR
16V1800mF(f10x20)
x 2pcs
FS
16V1800mF(f8x20)
x 2pcs
1
Radial EEU-FS Series
Contribution to miniaturization performance and higher cap
1)Miniaturization proposal
2) CV value increase
Current New
Item
Total Cap. 6600 mF6600 mF
PCB Area 100% (300mm2) 67% (200mm2)
FR
6.3V2200mF(f10x20)
x 3pcs
FS
6.3V3300mF(f10x20)
x 2pcs
Reduction ratio for PCB area is up to 40%
CV value increase by 20% - 50%

Products related to this Datasheet

CAP ALUM 180UF 20% 10V THRU HOLE
CAP ALUM 120UF 20% 16V THRU HOLE
CAP ALUM 1200UF 20% 16V T/H
CAP ALUM 27UF 20% 63V THRU HOLE
CAP ALUM 1500UF 20% 6.3V T/H
CAP ALUM 180UF 20% 10V THRU HOLE
CAP ALUM 27UF 20% 63V THRU HOLE
CAP ALUM 27UF 20% 50V THRU HOLE
CAP ALUM 1200UF 20% 16V T/H
CAP ALUM 220UF 20% 6.3V T/H
CAP ALUM 120UF 20% 16V THRU HOLE
CAP ALUM 39UF 20% 100V THRU HOLE
CAP ALUM 4700UF 20% 6.3V T/H
CAP ALUM 330UF 20% 10V THRU HOLE
CAP ALUM 560UF 20% 63V THRU HOLE
CAP ALUM 1800UF 20% 6.3V T/H
CAP ALUM 2000UF 20% 6.3V T/H
CAP ALUM 510UF 20% 16V THRU HOLE
CAP ALUM 820UF 20% 16V THRU HOLE
CAP ALUM 120UF 20% 63V THRU HOLE
CAP ALUM 56UF 20% 80V THRU HOLE
CAP ALUM 68UF 20% 80V THRU HOLE
CAP ALUM 82UF 20% 80V THRU HOLE
CAP ALUM 27UF 20% 100V THRU HOLE
CAP ALUM 33UF 20% 100V THRU HOLE
CAP ALUM 56UF 20% 100V THRU HOLE
CAP ALUM 56UF 20% 80V THRU HOLE
CAP ALUM 390UF 20% 50V THRU HOLE
CAP ALUM 1500UF 20% 6.3V T/H
CAP ALUM 27UF 20% 100V THRU HOLE