GJM1555C1H150JB01x Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
muRata Capacitor Data Sheet —@mw mm Q A Allmlinn muRata Mm "Mach-m 00., Lid.
L size 1.0 ±0.05mm
W size 0.5 ±0.05mm
T size 0.5 ±0.05mm
External terminal width e 0.15 to 0.35mm
Distance between external terminals g 0.3mm min.
Size code in inch(mm) 0402 (1005M)
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 10000
Jφ330mm Paper taping 50000
Wφ180mm Paper taping (W8P1*)
* Width : 8mm, Pocket pitch : 1mm 20000
Mass (typ.)
1 piece 1.6mg
φ180mm Reel 118g
GJM1555C1H150JB01# “#” indicates a package specification code.
< List of part numbers with package codes >
GJM1555C1H150JB01D , GJM1555C1H150JB01J , GJM1555C1H150JB01W
Capacitance 15pF ±5%
Rated voltage 50Vdc
Temperature characteristics (complied standard) C0G(EIA)
Temperature coefficient 30ppm/
Temperature range of temperature characteristics 25 to 125
Operating temperature range -55 to 125
Shape References
Specifications
Last updated: 2019/09/21
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency characteristicIZI Frequency Characteristicfl iwedance [ohm] lies i stance [ohm] 0 2000 4000 6000 0000 10000 0 2000 4000 6000 0000 10000 Frauuencyflliz] Frauuencyflliz] lsmsssmmsmm unamsmc lsmsssmmsmm unamsmc DC bias characteristics Ac Voltage Characteristics 15.2 15.2 15 15 E E 3 3 314 5 314 s E E r: r: $14.2 $14.2 o o 13.1: 13.11 13 s 13 s 0 1o 20 30 4o 50 o 0.4 0.8 1 2 1.6 2 DC Bias[V] Ac VoltageWrmsl lsmsssmmmam capacitance 25 ndazc, ACIVms lsmsssmmmam capacitance ncov. 25 odegc Tenuetature characteristics Ian Rise fran ripple Characteristics 15.2 m I :. m P N Capac itance [nF] YemeraturddezC] 13.1! if 13 6 -80 40 0 40 80 120 160 0 0,2 0 4 0.6 0,8 1 1.2 Iwer-tureldesC] mrrantflrmsl lsmsssmmmam capacitance nonv.4c1v:.s GJIISSSCIHISOJM1I1MIH1 IIGNz IZGN1 A [Nation ”malt“ Mm uanlammg 00., Lid.
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/21
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

CAP CER 15PF 50V C0G/NP0 0402
CAP CER 15PF 50V C0G/NP0 0402
CAP CER 15PF 50V C0G/NP0 0402
CAP CER 15PF 50V NP0 0402