APA2107VBC/D Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght 2,110,083) n 15(om6) a,15(o.006) 0 6(0 024) L2 15—M—cz 1.7(0.as7l RU.6[U.UZ4J 7 f w- wow} 1 110mg) 1 0.3mm) o.3(o.u12) [k \ 1 Pa‘am Mavk "Fix \ ‘ + 4,, Am 2.4 \ fi@ 7+ #1, 2 (23
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO0841 / 1203014736 Rev No: V.3B Date: 07/15/2017 Page 1 / 4
DESCRIPTIONS
The Blue source color devices are made with InGaN
Light Emitting Diode
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
2.1 x 1.0 x 0.6 mm right angle SMD LED, 0.6 mm thickness
Low power consumption
Wide viewing angle
Ideal for backlight and indicator
Package: 2000 pcs / reel
Moisture sensitivity level: 3
Tinned pads for improved solderability
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
SELECTION GUIDE
APA2107VBC/D
2.1 x 0.6 mm Right Angle Surface LED Lamp
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 20mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APA2107VBC/D Blue (InGaN) Water Clear 120 200 170°
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.1(0.004") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
Kl'ngbrl'ght
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO0841 / 1203014736 Rev No: V.3B Date: 07/15/2017 Page 2 / 4
ABSOLUTE MAXIMUM RATINGS at TA=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APA2107VBC/D
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission IF = 20mA λpeak Blue 465 - nm
Dominant Wavelength IF = 20mA λdom [1] Blue 470 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 20mA Δλ Blue 22 - nm
Capacitance C Blue 100 - pF
Forward Voltage IF = 20mA VF [2] Blue 3.3 4.0 V
Reverse Current (VR = 5V) IR Blue - 50 uA
Parameter Symbol Value Unit
Power Dissipation PD 120 mW
Reverse Voltage VR 5 V
Junction Temperature Tj 115 °C
Operating Temperature Top -40 to +85 °C
Storage Temperature Tstg -40 to +85 °C
DC Forward Current IF 30 mA
Peak Forward Current IFM [1] 100 mA
Electrostatic Discharge Threshold (HBM) - 250 V
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrl'ght zoo rs) above 255'( , W 250 c max 250 10; max 31/: max, 2007 tan g m warheatlng E 150400“: above mt P 60—1205 so~ 150; so 25"c n x x x x x a su mm ‘50 mm 250 sun (set) rm 4. \ 06+fll 1.1103141” ' ’ ‘ AVASemun 2 2:51: 7 i! $50 L *4
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO0841 / 1203014736 Rev No: V.3B Date: 07/15/2017 Page 3 / 4
0
10
20
30
40
50
2.0 2.4 2.8 3.2 3.6 4.0
Ta = 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised
at 20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-20 0 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at T a = 25 °C
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Wavelength (nm)
Relative Intensity (a. u.)
Blue
0.5 0.50.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.0 1.0
T
a
= 25 °C
TECHNICAL DATA
RELATIVE INTENSITY vs. WAVELENGTH
BLUE
TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
SPATIAL DISTRIBUTION
APA2107VBC/D
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
Kl'ngbrl'ght Usev Dlvedlun cl Feed Label \ 9MP xxxxxxxxxxxxxx ”"95"!” mmm mmm Wm WM WWW” (mwzmuz xxxx pucooxx (moan: xxxx (m mcmm xxxxxxxxxx LDUOPG / Rm % 1 MW," © Labe‘ W Kingbrighl ED iOum‘de Labe‘ -> m/ TREE‘ / Bag IOKISSh Box make sure me pmaum ‘5 being opeva|ed w spunsmle my any subsequem Issues Immcs apphcahons n cusnomers apphca m vevvesemauve {at (arms: asswslance ransmmed wnnum penmsswon by ngbngm hug waw ngbngmuSA cum/AgghcahonNmes buK/ssu Box Amide Law
© 2017 Kingbright. All Rights Reserved. Spec No: DSAO0841 / 1203014736 Rev No: V.3B Date: 07/15/2017 Page 4 / 4
PACKING & LABEL SPECIFICATIONS
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes
APA2107VBC/D

Products related to this Datasheet

LED BLUE CLEAR SMD R/A
LED BLUE CLEAR SMD R/A
LED BLUE CLEAR SMD R/A