MI1206K601R-10 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
PHYSICAL DIMENSIONS: A 3.20 [.126] $0.20 [.005] B 1.60 [.063] :020 [.005] C 1.10 [.043] i020 [.008] 0 0.51 [.020] :025 [.010] Z vs FREQUENCY IMPEDANCE UNDER DC BIAS M I 1 206K601 R-1 O “"°°"“‘°”‘” DOCUMENT ELECTRICAL CHARACTERISTICS: z @ 100MHz DCR Rated /2\ AB (Q) (Q) Current A K NomInaI 600 / Minimum 450 /L Maximum 750 0.080 1500 mA NOTES: UNLESS OTHERWISE SPECIFIED 2. TERMINATION FINISH IS I007; TIN. IMPEDANCE (a) PREHEATED BEFORE SOLDERING. (INCLUDING SELF—HEATING) LAND PATTERNS FOR REFLOW SOLDERING um IMPEDANCE (a) 12 102 FREQUENCY (MHz) '50:: Ram»! SOLDERING 155 PRE—HEAIING 1.13 [.04 A] samznmc 255 L at '_‘ [49!] [ t 130 ,,,,,,,,,,,,,,,,,,,,, |z[ . R, AND x vs. FREQUENCY 306 8W6] 1 ISO _____________ [081] “[355] I g 130 ,,,,,, \ a [256] ‘ < 4.65="" g="" .="" [.183]="" §="" 1="" i5="" (for="" wove="" soldering.="" odd="" 0.752="" (.030)="" to="" this="" dimension)="" ].="" taped="" and="" reeled="" per="" current="" eia="" specifications="" 7"="" reels.="" 3000="" pcs/reel.="" recommended="" soldering="" conditions="" 3.="" components="" should="" be="" adequately="" 4.="" operating="" temp.="" range:—40‘c~+125'c.="" natural="" cooling="" dimensions="" sz="" in="" mm="" [was].="" m.="" m="" 1,="" 1..="" mm="" m="" um="" my.="" a="" ..="" inna-d="" 1n="" came-m:-="" mm="" 71mm="" upon="" man-l1="" an="" 'c="" 1);="" 1m);="" frequency="" (mhz)="" z="" r="" x="" aeleni="" mm="" rf="" managua/maura="" “1,."="" hp="" 161m="" 1...="" mm.="" msr="" m="" .1227="" m.="" .="" undlmwdhg="" m="" no="" m1="" m1="" 1,.="" mad-="" uimmx="" m-="" in“="" mum="" of="" mm="" rxn.="" a11="" mm:="" m="" d-ilgn="" a!="" 1.1mm.="" m="" inn»:="mmwmm" ..="" m="" m="" m.="" www="" e="" w="" m="" rev="" 11(51):me="" dave="" int="" miizgsksdif-iu-e="" ,="">

Products related to this Datasheet

FERRITE BEAD 600 OHM 1206 1LN
FERRITE BEAD 600 OHM 1206 1LN
FERRITE BEAD 600 OHM 1206 1LN