MI0603L221R-10 Drawing Datasheet by Laird-Signal Integrity Products

View All Related Products | Download PDF Datasheet
M |0603L221 R-1 O ""°°""‘°“‘” DOCUMENT W Z @EEESATARHICAL CHASQETERSTICS: A 1.60 [.063] O_]5 006] 2 Rated [' AB (Q) (Q) Current E 0.80 [.031] 0.15 [.006] A Nominal 220 7 C 0.80 [.031] 0.15 [.006] { C Minimum 155 , D 0.35 [.014] 0.15 [.006] Maximum 275 .050 2000 mA Z vs FREQUENCY [MFEDANCE UNDER DC EMS NOTES: UNLESS OTHERWISE SPECIEIED EILW‘ 1. TAPED AND REELED per CURRENT EIA :33]; . DV/ SPECIFICATIONS 7" REELS, 4000 PCS/REEL. H- \+ H- |+ a :33; I 2. COMPONENTS SHOULD BE ADEQUATELY L“ 7 10mm PREHEATED BEFORE SOLDERWG. g ’m“ 3. TERMINATION FINISH Is 100% TIN. D V . . [f ,m, ' 4. OPERA'HNG TEMP. RANGE: 740 C~+125 C. E (\NCLUDWC SELF—HEATWC) No > LAND PAITERNS FOR REELow SOLDERING RECOMMENDED SOLDERWG CONDITIONS 0 ,, “ 1" “’“ “m" D 80 REFLOW SOLDERWG 4, f - 255 pwz—nmNs swam 255:“ FREQUENCY (MHz) ‘ ‘ {-0231 [m] 77777777 [z] , R, AND x vs. FREQUENCY ,7 E m _______ , 33%? 0.80 60451 [.0311 90:2] —————— Ian ,7 E 150 ,1 a me] C m ‘ 2.60 ‘ E .0 \ ‘ [.102] g g 2 < h="" b="" (for="" wave="" smdering="" add="" 0.762="" g="" mmiifimfli="" ,,,,...,,,mm="" 7”"...="" [.030]="" io="" this="" dimension)="" 5n="" dimensions="" are="" in="" mm="" [[nches],="" r?“="" m:="" iv.="" ‘1'“="" pm“,="" ”“140.“="" i="" .ihi-j'la="" {.1355an="" mum="" '="" .="" 3.1.3121":r'mramrzm="" la="" i'd)="" ‘="" “="" m“="" :"fi§:".§“§:$°lr“12‘$fn£:fi£“="" frequency="" (mhz)="" u="" e="" ”‘finxgm‘?="" issfee‘a‘wewmns/w”="" m="" ':"v7,;..in="" mm:="" cwvmvmou="" "v="" w“="" “w"="" 2002/951ec="" ‘2="" mm="" m="" m.="" m="" 32/3/02="" 1::="" m|0603l221r710="" e="" co—rw:="" m="" z="" r="" xl="" 3="" mmmz="" mum="" now».="" my="" wins="" 02/17/06="" m="" m="" 0="" 4="" 20="" 0="" 4="" mm="" mm="" mummy“="" r;imp.¢.,m,u.,..n.1.nw="" a="" mm="" w,="" wm,="" m="" '="" .="" 7="" h»="" mm="" y...="" mm...="" mm="" 3375="" m="" descrwn="" ne="" w="" mlomm‘r,‘o,e="" 7="" 2="" of="" 2="">

Products related to this Datasheet

FERRITE BEAD 220 OHM 0603 1LN
FERRITE BEAD 220 OHM 0603 1LN
FERRITE BEAD 220 OHM 0603 1LN